Honeywell Widerstände
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Termination Style | Fail Safe Fusible Resistor | Case Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 620014003850039 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
392JA100K
Res Conductive Plastic POT 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 100K | 10% | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 34.53 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||
308N10KZ
Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10K | 10% | Conductive Plastic | Log | J-Hook | 3.18 | 1(Elec)|1(Mech) | 1 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||||||
73JA100K
Res Wirewound POT 100K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 100K | 5% | Wirewound | Lin | Solder Lug | 6.35 | 10(Mech) | 1 | 39.67 | 26.99 | 22.23 | No | No | No | No | No | EAR99 | No | ||||||||
| 50031692-001-000 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
73JA2K
Res Wirewound POT 2K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 2K | 5% | Wirewound | Lin | Solder Lug | 6.35 | 10(Mech) | 1 | 39.67 | 26.99 | 22.23 | No | No | No | No | No | EAR99 | No | ||||||||
| GS1N056F103UA Industrial Potentiometer Resistive and Optical |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | No | No | No | EAR99 | No | |||||||||||||||||||||
JA1N056S251UA
Res POT 250 Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 250 | 10% | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 38.1 | 36.91 | 29.36 | No | No | No | No | No | EAR99 | No | |||||||||
| 388B15133590009 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
| 485025103980031 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
364Y500
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 4.83 X 11.05mm) Pin Thru-Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 500 | 10% | Cermet | ±100 | Lin | Pin | 2.03 | 25(Elec) | 1 | 9.53 | 11.05 | 4.83 | No | No | No | No | No | EAR99 | No | |||||||
| 5M3095-4 Fixed Single Resistor |
|
Honeywell | Widerstand, fest, einzelner, andere Montage | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
73JA1K
Res Wirewound POT 1K Ohm 5% 2W 10(Mech)Turns 6.35mm (34.93 X 22.23 X 26.99mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 1K | 5% | Wirewound | Lin | Solder Lug | 6.35 | 10(Mech) | 1 | 34.93 | 26.99 | 22.23 | No | No | No | No | No | EAR99 | No | ||||||||
F78BA103-M273
Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 36.51mm) Turret Panel Mount
|
Von 215,7342 € bis 259,2996 €
pro Stück
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10K | 10% | Conductive Plastic | Lin | Turret | 3.18 | 1(Elec)|1(Mech) | 1 | 36.51 | 22.23 | No | No | No | No | No | EAR99 | No | |||||||||
392550M9627
Res Conductive Plastic POT 5K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.89mm) J-Hook Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 5K | 20% | Conductive Plastic | Lin | J-Hook | 3.18 | 1(Elec)|1(Mech) | 1 | 38.89 | 13.08 | No | No | No | EAR99 | No | |||||||||||
308N500
Res Conductive Plastic POT 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 500 | 10% | Conductive Plastic | Lin | J-Hook | 3.18 | 1(Elec)|1(Mech) | 1 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||||||
308N2500
Res Conductive Plastic POT 2.5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 2.5K | 10% | Conductive Plastic | Lin | J-Hook | 3.18 | 1(Elec)|1(Mech) | 1 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||||||
| 620030041290040-CR Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
309NPC250
Res Cermet POT 250 Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (46.74 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 250 | 10% | Cermet | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 46.74 | 13.34 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||||
364X2K
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 11.05 X 4.83mm) Pin Thru-Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 2K | 10% | Cermet | ±100 | Lin | Pin | 2.03 | 25(Elec) | 1 | 9.53 | 4.83 | 11.05 | No | No | No | No | No | EAR99 | No | |||||||
| 409060073800034 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
392JA1K
Res Conductive Plastic POT 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 1K | 10% | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 34.53 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||
F78SA103
Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10K | 10% | Conductive Plastic | Lin | Turret | 3.18 | 1(Elec)|1(Mech) | 1 | 28.58 | 22.23 | No | No | No | No | No | EAR99 | No | |||||||||
| 485022002660002 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
| 485021002660001 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No |