Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Power Rating - (W) | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SK332M025ST
Cap Aluminum Lytic 3300uF 25V 20% (16 X 32mm) Radial 7.5mm 0.1 Ohm 1.95A 2000h 85°C Standard
|
Bestand
1.664
Von 1,3702 € bis 1,885 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 25VDC | Standard | 0.1 | 1.95 | 3@2Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | Radial | 16 X 32 | 32 | 16 | Polar | Standard | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
| 125565-11 Cap Accessories Stock Bracket Zinc |
Bestand
1
0,44 €
pro Stück
|
Illinois Capacitor | Kondensator-Zubehör | Stock Bracket | Capacitor Aluminum Electrolytic | Zinc | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
|
Meist Gesucht
150333J250BB
Cap Film 0.033uF 250V PET 5% (6 X 16.5mm) Axial 125°C
|
Bestand
1
0,0597 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.033uF | 5% | 250VDC | PET | 2 | Axial | 6 X 16.5 | 6(Max) | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
SEK220M035ST
Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 8.44 Ohm 0.065A 2000h 105°C
|
Bestand
24
0,0206 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 35VDC | Standard | 8.44 | 0.065 | 3@2Min | Aluminum Cylindrical Can | 2000 | 2 | 2 | 14 | Radial | 5 X 11 | 11(Max) | 5(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
CD19FD362FO3F
Cap Mica 0.0036uF 500V 1% (17.3 X 7.6 X 14.2mm) Radial 8.7mm 125°C
|
Bestand
4
1,007 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0036uF | 1% | 500VDC | 8.7 | Radial | 17.3 X 7.6 X 14.2 | 14.2(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CD15CD070DO3F
Cap Mica 7pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C
|
Bestand
8.000
Von 0,9146 € bis 1,4286 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 7pF | 0.5pF | 500VDC | 5.9 | Radial | 11.4 X 4.3 X 9.1 | 9.1(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
947C361K801CAMS
Cap Film 360uF 800V PP 10%( 90 X 97mm) Stud Mount Screw Metal Cylindrical Can 0.0013 Ohm 85°C
|
Bestand
1
90,5575 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Link Capacitor | 360uF | 10% | 800VDC | 0.0013 | PP | Metal Cylindrical Can | Screw | 90 X 97 | High Capacitance|High Current|High Reliability|Long Life|Low Inductance | 97 | 90 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
225P22391WD3
Cap Film 0.022uF 100V PET 10% (17.8 X 6.4 X 8.9mm) Radial Wound 9.5mm 85°C
|
Bestand
63
2,378 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.022uF | 10% | 100VDC|70VAC | PET | Wound | 9.5 | 2 | Radial | 17.8 X 6.4 X 8.9 | Non Inductive Wound | 8.9(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
715P10352JD3
Cap Film 0.01uF 200V PP 5%( 17.8 X 6.4 X 7.9mm) Radial Wound 9.5mm 105°C
|
Bestand
75
1,4373 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.01uF | 5% | 200VDC|155VAC | PP | Wound | 9.5 | 2 | Radial | 17.8 X 6.4 X 7.9 | 7.9(Max) | Unknown | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
CGS551T250R4C
Cap Aluminum Lytic 550uF 250V -10% to 50% (34.93 X 104.78mm) Clamp Mount Screw 0.098 Ohm 3.6A 2000h 85°C
|
Bestand
1
6,0009 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 550uF | -10% to 50% | 250VDC | Standard | 0.098 | 3.6 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 34.93 X 104.78 | 104.78(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
935C4W5K-F
Cap Film 5uF 400V PP 10%( 27.1 X 57.1mm) Axial 0.01 Ohm 105°C
|
Bestand
1
4,142 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 5uF | 10% | 400VDC|250VAC | 0.01 | PP | 2 | Axial | 27.1 X 57.1 | High Capacitance|High Current|Low ESR|Self Healing | 27.1 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
|
Meist Gekauft
CD15FA102FO3F
Cap Mica 0.001uF 100V 1% (12.2 X 5.8 X 10.2mm) Radial 5.9mm 125°C
|
Bestand
2.400
Von 5,8711 € bis 8,554 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.001uF | 1% | 100VDC | 5.9 | Radial | 12.2 X 5.8 X 10.2 | 10.2(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
| 174HC1700K2SM6 Conduction Cooled (High Density Resonant) |
Bestand
18
Von 102,2474 € bis 115,993 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
CM05FD101GO3
Cap Mica 100pF 500V 2% (11.7 X 4.6 X 9.1mm) Radial 5.9mm 125°C T/R
|
Bestand
200
4,2334 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 100pF | 2% | 500VDC | 5.9 | Radial | 11.7 X 4.6 X 9.1 | 9.1(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
953BXW9KSF-F
Cap Film 9uF 275VAC PP 10% (57.5 X 30 X 45mm) Plastic Rectangular Can 52.5mm 0.01 Ohm 85°C
|
Bestand
66
0,4382 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | AC Filter | 9uF | 10% | 275VAC | 0.01 | PP | Plastic Rectangular Can | 52.5 | 4 | PC Pin | 57.5 X 30 X 45 | Low Dissipation Factor|Self Healing | 45 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
AVS475M35B12T-F
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.4mm) SMD 42.4 Ohm 0.022A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
1.900
Von 0,0541 € bis 0,0702 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 35VDC | Standard | 42.4 | 0.022 | 3@2Min | Cylindrical | 2000 | 2 | 0.12 | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||
| 125565-10 Cap Accessories Bracket Zinc |
Bestand
27
Von 8,7822 € bis 12,7822 €
pro Stück
|
Illinois Capacitor | Kondensator-Zubehör | Bracket | Capacitor Aluminum Electrolytic | Zinc | 28.58 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
|
Meist Gesucht
CD5EC270JO3F
Cap Mica 27pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm 125°C T/R
|
Bestand
290
Von 1,9164 € bis 2,0819 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 27pF | 5% | 300VDC | 3 | Radial | 6.9 X 3.3 X 5.1 | 5.1(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
953BIW38KSF-F
Metallized Polypropylene Film Capacitors
|
Bestand
37
6,2596 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Plastic Rectangular Can | PC Pin | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
953BQW7KSF-F
Cap Film 7uF 250VAC PP 10% (41.5 X 28 X 37mm) Plastic Rectangular Can 37.5mm 0.009 Ohm 85°C
|
Bestand
95
4,8537 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | AC Filter | 7uF | 10% | 250VAC | 0.009 | PP | Plastic Rectangular Can | 37.5 | 4 | PC Pin | 41.5 X 28 X 37 | Low Dissipation Factor|Self Healing | 37 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
HES551G450V4C
Cap Aluminum Lytic 550uF 450V 0% to 50% (50.8 X 104.78mm) Clamp Mount Screw 0.15 Ohm 3.6A 1000h 105°C
|
Bestand
1
12,6394 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 550uF | 0% to 50% | 450VDC | Standard | 0.15 | 3.6 | 1492.48@5Min | Aluminum Cylindrical Can | 1000 | 2 | Screw | 50.8 X 104.78 | 104.78(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
| PLA8 Cap Accessories Up Wire Cap |
Bestand
17
0,6696 €
pro Stück
|
Illinois Capacitor | Kondensator-Zubehör | Up Wire Cap | Capacitor Aluminum Electrolytic | 52.4 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
AFK338M16P44T-F
Cap Aluminum Lytic 3300uF 16V 20% (16 X 16.5mm) SMD 0.035 Ohm 1.8A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
775
Von 1,7693 € bis 1,779 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 16VDC | Low | 0.035 | 1.8 | 528@2Min | Cylindrical | 5000 | 2 | 0.2 | P | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
227KXM035M
Cap Aluminum Lytic 220uF 35V 20% (8 X 16mm) Radial 3.5mm 0.9043 Ohm 0.98A 3000h 105°C
|
Bestand
15
0,2509 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 0.9043 | 0.98 | 77@2Min | Aluminum Cylindrical Can | 3000 | 3.5 | 2 | 0.12 | Radial | 8 X 16 | 16 | 8 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
224MSR400K
Metallized Polyester Capacitor
|
Bestand
10
0,2111 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.22uF | 10% | Radial | No | No | No | No | EAR99 | No | No |