Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Power Rating - (W) | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SLP102M200C9P3
Cap Aluminum Lytic 1000uF 200V 20% (25 X 50mm) Snap-In 10mm 0.199 Ohm 2.42A 3000h 105°C
|
Bestand
110
Von 4,3151 € bis 5,1296 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 200VDC | Low | 0.199 | 2.42 | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 25 X 50 | 50 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
225MPW400K
Cap Film 2.2uF 400V PP 10%( 24 X 46mm) Axial 0.08 Ohm 105°C Bulk
|
Bestand
1.832
Von 1,2774 € bis 1,4754 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 2.2uF | 10% | 220VAC|400VDC | 0.08 | PP | Axial | 24 X 46 | 24(Max) | Non Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
223MSR400K
Cap Film 0.022uF 400V PET 10%( 13 X 6 X 9.5mm) Radial 10mm 125°C
|
Bestand
1.876
Von 0,1035 € bis 0,1204 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.022uF | 10% | 200VAC|400VDC | PET | 10 | 2 | Radial | 13 X 6 X 9.5 | 9.5(Max) | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
477KXM016M
Cap Aluminum Lytic 470uF 16V 20% (8 X 16mm) Radial 3.5mm 0.5644 Ohm 0.995A 3000h 105°C Bulk
|
Bestand
427
0,2151 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Low | 0.5644 | 0.995 | 75.2@2Min | Aluminum Cylindrical Can | 3000 | 3.5 | 2 | 0.16 | Radial | 8 X 16 | 16 | 8 | Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
478CKE016M
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 0.0847 Ohm 1.74A 2000h 105°C
|
Bestand
111
Von 1,0146 € bis 1,0582 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 16VDC | Standard | 0.0847 | 1.74 | 752@2Min|2256@1Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.16 | Radial | 16 X 25 | 25 | 16 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SLP222M050A3P3
Cap Aluminum Lytic 2200uF 50V 20% (22 X 30mm) Snap-In 10mm 0.211 Ohm 1.7A 3000h 105°C
|
Bestand
2.363
Von 1,1004 € bis 1,1698 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 50VDC | Low | 0.211 | 1.7 | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 22 X 30 | 30 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
158LBA200M2EG
Cap Aluminum Lytic 1500uF 200V 20% (35 X 45mm) Snap-In 10mm 0.16579 Ohm 4.1A 2000h 85°C
|
Bestand
160
Von 7,3478 € bis 7,6251 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 200VDC | Standard | 0.16579 | 4.1 | 1643.17@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.15 | Snap-In | 35 X 45 | 45 | 35 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
227CKS035M | 35V 220µF radial aluminium electrolytic capacitor
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 1.055 Ohm 0.405A 2000h 85°C
|
Bestand
20.365
Von 0,0809 € bis 0,1032 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Standard | 1.055 | 0.405 | 77@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.12 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
381LX152M200A042A
Cap Aluminum Lytic 1500uF 200V 20% (35 X 40mm) Snap-In 10mm 0.155 Ohm 2.5A 3000h 105°C
|
Bestand
45
6,1347 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 200VDC | Low | 0.155 | 2.5 | 1643.17@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 35 X 40 | 40 | 35 | Polar | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DME2S15K-F
Cap Film 0.015uF 250V PET 10%( 10.3 X 4.5 X 7.5mm) Radial 7.5mm 125°C
|
Bestand
1.000
0,1797 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 0.015uF | 10% | 160VAC|250VDC | PET | Wound | 7.5 | Radial | 10.3 X 4.5 X 7.5 | 7.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
381LX331M400K452
Cap Aluminum Lytic 330uF 400V 20% (30 X 45mm) Snap-In 10mm 0.502 Ohm 1.4A 3000h 105°C
|
Bestand
11
6,2647 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 400VDC | Low | 0.502 | 1.4 | 1089.95@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 30 X 45 | 45 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
475TTA100M
Cap Aluminum Lytic 4.7uF 100V 20% (5 X 13mm) Axial 50.2383 Ohm 0.04A 2000h 85°C
|
Bestand
990
Von 0,2985 € bis 0,3262 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 100VDC | Standard | 50.2383 | 0.04 | 14.1@1Min|4.7@2Min | 2000 | 2 | 0.1 | Axial | 5 X 13 | 13 | 5 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
SLP682M025C1P3
Cap Aluminum Lytic 6800uF 25V 20% (25 X 25mm) Snap-In 10mm 0.088 Ohm 2.4A 3000h 105°C
|
Bestand
55
1,1611 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 25VDC | Low | 0.088 | 2.4 | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 25 X 25 | 25 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
382LX332M200N062
Cap Aluminum Lytic 3300uF 200V 20% (40 X 63mm) Snap-In 0.065 Ohm 6.3A 3000h 85°C
|
Bestand
144
Von 8,5003 € bis 9,2281 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 200VDC | Standard | 0.065 | 6.3 | 2437.21@5Min | Aluminum Cylindrical Can | 3000 | 4 | Snap-In | 40 X 63 | 63 | 40 | Polar | No | No | No | No | No | No | No | |||||||||||||||||||||||||||
DPFF2S68J-F
Cap Film 0.068uF 200V/250V PP 5%( 24.1 X 11.4 X 11.4mm) Radial 9.5mm 125°C
|
Bestand
600
Von 0,6065 € bis 0,6585 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | AC Film Capacitor | 0.068uF | 5% | 250VDC|155VAC|200VDC | PP | Wound | 9.5 | Radial | 24.1 X 11.4 X 11.4 | 11.4(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
| 227LBA250M2BD Cap Aluminum Lytic 220uF 250V 20% (22 X 30mm) Snap-In 10mm 0.75358 Ohm 1.2A 2000h 85°C |
Bestand
522
Von 1,7165 € bis 1,9739 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 250VDC | Standard | 0.75358 | 1.2 | 1540@5Min | 2000 | 10 | 2 | 0.1 | Snap-In | 22 X 30 | 30 | 22 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| 418P22491LA3 Cap Film 0.22uF 100V PET 10% (11.4 X 30.5mm) Radial 24.6mm 85°C |
Bestand
375
Von 0,8578 € bis 0,8838 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.22uF | 10% | 100VDC|70VAC | PET | 24.6 | Radial | 11.4 X 30.5 | 11.4(Max) | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
SLP471M200A7P3
Cap Aluminum Lytic 470uF 200V 20% (22 X 40mm) Snap-In 10mm 0.423 Ohm 1.5A 3000h 105°C
|
Bestand
200
Von 2,3569 € bis 2,7901 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 200VDC | Low | 0.423 | 1.5 | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 22 X 40 | 40 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
380LX473M016K052
Cap Aluminum Lytic 47000uF 16V 20% (30 X 50mm) Snap-In 10mm 0.02 Ohm 7.5A 3000h 85°C
|
Bestand
800
Von 4,0898 € bis 4,3065 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47000uF | 20% | 16VDC | Standard | 0.02 | 7.5 | 2601.54@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 30 X 50 | 50 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
380LX151M250H012
Cap Aluminum Lytic 150uF 250V 20% (22 X 25mm) Snap-In 10mm 1.33 Ohm 1A 3000h 85°C
|
Bestand
1.000
Von 1,655 € bis 2,2009 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 250VDC | Standard | 1.33 | 1 | 580.95@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 22 X 25 | 25 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
382LX561M500B052VS
Cap Aluminum Lytic 560uF 500V 20% (50 X 50mm) Snap-In 0.36 Ohm 3.52A 3000h 85°C
|
Bestand
34
9,1155 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 500VDC | Standard | 0.36 | 3.52 | 1587.45@5Min | Aluminum Cylindrical Can | 3000 | 5 | Snap-In | 50 X 50 | 50 | 50 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
380LX102M100J012
Cap Aluminum Lytic 1000uF 100V 20% (25 X 25mm) Snap-In 10mm 0.22 Ohm 2A 3000h 85°C
|
Bestand
2.270
1,837 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 100VDC | Standard | 0.22 | 2 | 948.68@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 25 X 25 | 25 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
MIN02-002EC800J-F
Cap Mica 80pF 300V 5% (7.92 X 10.16mm) 200°C Medical Bulk
|
Bestand
88
4,913 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 80pF | 5% | 300VDC | Gull Wing | 7.92 X 10.16 | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
SLPX223M016E3P3
Cap Aluminum Lytic 22000uF 16V 20% (30 X 30mm) Snap-In 10mm 0.03 Ohm 4.38A 3000h 85°C
|
Bestand
500
Von 1,4557 € bis 1,5857 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22000uF | 20% | 16VDC | Standard | 0.03 | 4.38 | 1779.89@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 30 X 30 | 30 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX472M063C7P3
Cap Aluminum Lytic 4700uF 63V 20% (25 X 40mm) Snap-In 10mm 0.085 Ohm 3.59A 3000h 85°C
|
Bestand
623
Von 1,9063 € bis 1,9756 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 63VDC | Standard | 0.085 | 3.59 | 1632.45@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 25 X 40 | 40 | 25 | Polar | No | No | No | No | No | No | EAR99 | No |