Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SLP681M400H4P3
Cap Aluminum Lytic 680uF 400V 20% (35 X 45mm) Snap-In 10mm 0.488 Ohm 2.34A 3000h 105°C
|
Bestand
5.725
Von 8,6476 € bis 10,0253 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 680uF | 400VDC | 20% | 0.488 | Low | Aluminum Cylindrical Can | 2.34 | 10 | Snap-In | 3000 | 2 | 35 X 45 | 45 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SLPX101M400A3P3
Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 1.99 Ohm 0.99A 3000h 85°C
|
Bestand
113
0,9461 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 400VDC | 20% | 1.99 | Standard | Aluminum Cylindrical Can | 0.99 | 600@5Min | 10 | Snap-In | 3000 | 2 | 22 X 30 | 30 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX102M200H3P3
Cap Aluminum Lytic 1000uF 200V 20% (35 X 30mm) Snap-In 10mm 0.199 Ohm 3.25A 3000h 85°C
|
Bestand
10
2,4106 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 200VDC | 20% | 0.199 | Standard | Aluminum Cylindrical Can | 3.25 | 1341.64@5Min | 10 | Snap-In | 3000 | 2 | 35 X 30 | 30 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX103M016A3P3
Cap Aluminum Lytic 10000uF 16V 20% (22 X 30mm) Snap-In 10mm 0.066 Ohm 2.89A 3000h 85°C
|
Bestand
200
Von 0,9892 € bis 1,0806 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 16VDC | 20% | 0.066 | Standard | Aluminum Cylindrical Can | 2.89 | 1200@5Min | 10 | Snap-In | 3000 | 2 | 22 X 30 | 30 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX103M025A5P3
Cap Aluminum Lytic 10000uF 25V 20% (22 X 35mm) Snap-In 10mm 0.06 Ohm 3.31A 3000h 85°C
|
Bestand
21.578
Von 1,1004 € bis 1,1958 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 25VDC | 20% | 0.06 | Standard | Aluminum Cylindrical Can | 3.31 | 1500@5Min | 10 | Snap-In | 3000 | 2 | 22 X 35 | 35 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX103M035E3P3
Cap Aluminum Lytic 10000uF 35V 20% (30 X 30mm) Snap-In 10mm 0.053 Ohm 3.61A 3000h 85°C
|
Bestand
13.328
Von 1,577 € bis 1,6897 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 35VDC | 20% | 0.053 | Standard | Aluminum Cylindrical Can | 3.61 | 1774.82@5Min | 10 | Snap-In | 3000 | 2 | 30 X 30 | 30 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX182M100E1P3
Cap Aluminum Lytic 1800uF 100V 20% (30 X 25mm) Snap-In 10mm 0.147 Ohm 2.65A 3000h 85°C
|
Bestand
207
Von 1,9496 € bis 2,5821 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1800uF | 100VDC | 20% | 0.147 | Standard | Aluminum Cylindrical Can | 2.65 | 1272.79@5Min | 10 | Snap-In | 3000 | 2 | 30 X 25 | 25 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX221M400C3P3
Cap Aluminum Lytic 220uF 400V 20% (25 X 30mm) Snap-In 10mm 0.9 Ohm 1.54A 3000h 85°C
|
Bestand
500
Von 2,4262 € bis 2,6168 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 400VDC | 20% | 0.9 | Standard | Aluminum Cylindrical Can | 1.54 | 889.94@5Min | 10 | Snap-In | 3000 | 2 | 25 X 30 | 30 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX123M063E9P3
Cap Aluminum Lytic 12000uF 63V 20% (30 X 50mm) Snap-In 10mm 0.033 Ohm 6.2A 3000h 85°C
|
Bestand
550
Von 3,2545 € bis 4,316 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 12000uF | 63VDC | 20% | 0.033 | Standard | Aluminum Cylindrical Can | 6.2 | 2608.45@5Min | 10 | Snap-In | 3000 | 2 | 30 X 50 | 50 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX221M400E3P3
Cap Aluminum Lytic 220uF 400V 20% (30 X 30mm) Snap-In 10mm 0.905 Ohm 1.66A 3000h 85°C
|
Bestand
1.000
Von 2,6515 € bis 2,7988 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 400VDC | 20% | 0.905 | Standard | Aluminum Cylindrical Can | 1.66 | 889.94@5Min | 10 | Snap-In | 3000 | 2 | 30 X 30 | 30 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX222M100E3P3
Cap Aluminum Lytic 2200uF 100V 20% (30 X 30mm) Snap-In 10mm 0.121 Ohm 3.17A 3000h 85°C
|
Bestand
248
Von 2,4981 € bis 2,7095 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 100VDC | 20% | 0.121 | Standard | Aluminum Cylindrical Can | 3.17 | 1407.12@5Min | 10 | Snap-In | 3000 | 2 | 30 X 30 | 30 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX271M450E3P3
Cap Aluminum Lytic 270uF 450V 20% (30 X 30mm) Snap-In 10mm 0.983 Ohm 1.78A 3000h 85°C
|
Bestand
1.433
Von 3,7779 € bis 4,0725 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 270uF | 450VDC | 20% | 0.983 | Standard | Aluminum Cylindrical Can | 1.78 | 1045.71@5Min | 10 | Snap-In | 3000 | 2 | 30 X 30 | 30 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX332M100E7P3
Cap Aluminum Lytic 3300uF 100V 20% (30 X 40mm) Snap-In 10mm 0.08 Ohm 4.18A 3000h 85°C
|
Bestand
100
Von 3,0743 € bis 3,2927 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3300uF | 100VDC | 20% | 0.08 | Standard | Aluminum Cylindrical Can | 4.18 | 1723.37@5Min | 10 | Snap-In | 3000 | 2 | 30 X 40 | 40 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
168105K50G-F
Cap Film 1uF 50V PET 10% (7.2 X 6 X 11mm) Radial Wound 5mm 125°C Bulk
|
Bestand
5
1,7122 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 1uF | 50VDC|30VAC | 10% | Wound | 5 | Radial | PET | Low Leakage Current|Non Inductive Wound|Non Polar | 2 | 7.2 X 6 X 11 | 11(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
| RB250 Cap Accessories Wrap Around Bracket |
Bestand
53
3,1662 €
pro Stück
|
Illinois Capacitor | Kondensator-Zubehör | Wrap Around Bracket | Capacitor Aluminum Electrolytic | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
SEK101M250ST
Cap Aluminum Lytic 100uF 250V 20% (16 X 32mm) Radial 7.5mm 1.99 Ohm 0.34A 2000h 105°C
|
Bestand
108
Von 2,7095 € bis 2,9747 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 250VDC | 20% | 1.99 | Standard | Aluminum Cylindrical Can | 0.34 | 10@3Min | 7.5 | 15 | Radial | 2000 | 2 | 16 X 32 | 32(Max) | 16(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
SEK102M050ST
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 0.16 Ohm 1.11A 2000h 105°C
|
Bestand
1.326
Von 0,6086 € bis 1,2453 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 50VDC | 20% | 0.16 | Standard | Aluminum Cylindrical Can | 1.11 | 3@2Min | 7.5 | 12 | Radial | 2000 | 2 | 16 X 25 | 25(Max) | 16(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
SEK330M063ST
Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11mm) Radial 2.5mm 4.02 Ohm 0.11A 2000h 105°C
|
Bestand
5
0,0249 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 33uF | 63VDC | 20% | 4.02 | Standard | Aluminum Cylindrical Can | 0.11 | 20.79@2Min | 2.5 | 10 | Radial | 2000 | 2 | 6.3 X 11 | 11(Max) | 6.3(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
SEK4R7M250ST
Cap Aluminum Lytic 4.7uF 250V 20% (8 X 11mm) Radial 3.5mm 42.35 Ohm 0.05A 2000h 105°C
|
Bestand
870
Von 0,3735 € bis 0,4083 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4.7uF | 250VDC | 20% | 42.35 | Standard | Aluminum Cylindrical Can | 0.05 | 10@3Min | 3.5 | 15 | Radial | 2000 | 2 | 8 X 11 | 11(Max) | 8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
SFA44T4K219B-F
Cap Film 4uF 440VAC PP 10%( 54.86 X 33.27 X 55.63mm) Bracket Mount Aluminum Oval Can 70°C
|
Bestand
104
Von 4,4338 € bis 4,5222 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Motor Run | 4uF | 440VAC | 10% | Aluminum Oval Can | Dual Quick Connect | PP | 2 | 54.86 X 33.27 X 55.63 | 55.63 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
SEK471M025ST
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 0.45 Ohm 0.47A 2000h 105°C
|
Bestand
50
1,0554 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | 0.45 | Standard | Aluminum Cylindrical Can | 0.47 | 3@2Min | 5 | 16 | Radial | 2000 | 2 | 10 X 16 | 16(Max) | 10(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
104PPA202K
Cap Film 0.1uF 2000V PP 10%( 20 X 34mm) Axial 0.0084 Ohm 85°C Bulk
|
Bestand
38
Von 4,9633 € bis 5,1418 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Snubber | 0.1uF | 2000VDC|630VAC | 10% | 0.0084 | Axial | -200±100 | PP | Stable with Temperature and Frequency|Good Pulse Current | 2 | 20 X 34 | 20(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
CD15FA911JO3F
Cap Mica 910pF 100V 5% (11.9 X 5.6 X 10.2mm) Radial 5.9mm 125°C T/R
|
Bestand
29
4,6357 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 910pF | 100VDC | 5% | 5.9 | Radial | 11.9 X 5.6 X 10.2 | 10.2(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
717P3325900LA2
Cap Film 0.0033uF 900VAC PP 5%
|
Bestand
2.999
Von 0,9185 € bis 0,9965 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | AC Film Capacitor | 0.0033uF | 2000VDC|900VAC | 5% | 22.5 | 0.031 | Radial | PP | 2 | 8.4 X 31.8 | 16(Max) | 8.4(Max) | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
942C12P1K-F
Cap Film 0.1uF 1200V PP 10%( 19 X 34mm) Axial 0.005 Ohm 105°C
|
Bestand
74
2,6671 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.1uF | 1200VDC|430VAC | 10% | 0.005 | Wound | Axial | PP | 19 X 34 | 19(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No |