Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Capacitor Type | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CGH172T350V3L
Cap Aluminum Lytic 1700uF 350V -10% to 50% (50.8 X 92.075mm) Clamp Mount Screw 81.9 Ohm 4.6A 1000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1700uF | 350VDC | -10% to 50% | 81.9 | Low | 4.6 | 6000@5Min | Aluminum Cylindrical Can | 1000 | Screw | 50.8 X 92.075 | 92.075(Max) | 50.8(Max) | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
CDV16FF101JO3F
Cap Mica 100pF 1000V 5% (10.9 X 3.8 X 11.7mm) Radial 5.9mm 125°C
|
Von 0,9349 € bis 1,0585 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 100pF | 1000VDC|350VAC | 5% | Radial | 5.9 | 10.9 X 3.8 X 11.7 | 11.7(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
500C823U035EF2B
Cap Aluminum Lytic 82000uF 35V -10% to 75% (44.45 X 142.88mm) Clamp Mount Screw 0.0094 Ohm 19.2A 5000h 95°C
|
Von 34,3582 € bis 35,8127 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 82000uF | 35VDC | -10% to 75% | 0.0094 | Standard | High Capacitance|Long Life | 19.2 | 4000@5Min | Aluminum Cylindrical Can | 5000 | Screw | 2 | 44.45 X 142.88 | 142.88 | 44.45 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
CMR08F243JODM
Cap Mica 0.024uF 500V 5% (36.3 X 8.1 X 22.4mm) Radial 26.7mm (1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.024uF | 500VDC | 5% | Radial | 26.7 | 36.3 X 8.1 X 22.4 | 22.4(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
AFK227M50G24B-F
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.2mm) SMD 0.18 Ohm 0.67A 2000h 105°C Bulk Automotive AEC-Q200
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 50VDC | 20% | 0.18 | Low | 0.67 | 110@2Min | Cylindrical | 0.1 | 2000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Bulk | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
CMR08F563JOCR
Cap Mica 0.056uF 300V 5% (37.1 X 10.7 X 23.1mm) Radial 26.7mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.056uF | 300VDC | 5% | Radial | 26.7 | 37.1 X 10.7 X 23.1 | 23.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS422T350X4C
Cap Aluminum Lytic 4200uF 350V -10% to 50% (76.2 X 104.78mm) Clamp Mount Screw 0.035 Ohm 9.4A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4200uF | 350VDC | -10% to 50% | 0.035 | Standard | 9.4 | 6000@5Min | Aluminum Cylindrical Can | 2000 | Screw | 2 | 76.2 X 104.78 | 104.78(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CM04FD241JO3
Cap Mica 240pF 500V 5% (9.9 X 5.6 X 9.7mm) Radial 3.6mm 125°C T/R
|
Von 4,3154 € bis 6,7658 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 240pF | 500VDC | 5% | Radial | 3.6 | 9.9 X 5.6 X 9.7 | 9.7(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CGS123T350X8L
Cap Aluminum Lytic 12000uF 350V -10% to 50% (76.2 X 219.08mm) Clamp Mount Screw 0.017 Ohm 18.4A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 12000uF | 350VDC | -10% to 50% | 0.017 | Standard | 18.4 | 6000@5Min | Aluminum Cylindrical Can | 2000 | Screw | 2 | 76.2 X 219.08 | 219.08(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD10FD121JO3F
Cap Mica 120pF 500V 5% (9.7 X 5.1 X 8.9mm) Radial 3.6mm 125°C
|
Von 1,6353 € bis 2,4633 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 120pF | 500VDC | 5% | Radial | 3.6 | 9.7 X 5.1 X 8.9 | 8.9(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CGH572T350X4L
Cap Aluminum Lytic 5700uF 350V -10% to 50% (76.2 X 117.475mm) Clamp Mount Screw 32.5 Ohm 10.3A 1000h 85°C
|
Von 168,6064 € bis 186,9044 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5700uF | 350VDC | -10% to 50% | 32.5 | Low | 10.3 | 6000@5Min | Aluminum Cylindrical Can | 1000 | Screw | 76.2 X 117.475 | 117.475(Max) | 76.2(Max) | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
CGS102T350R4C
Cap Aluminum Lytic 1000uF 350V -10% to 50% (34.93 X 104.78mm) Clamp Mount Screw 0.111 Ohm 3.3A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 350VDC | -10% to 50% | 0.111 | Standard | 3.3 | 6000@5Min | Aluminum Cylindrical Can | 2000 | Screw | 2 | 34.93 X 104.78 | 104.78(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS263U150X5R
Cap Aluminum Lytic 26000uF 150V -10% to 75% (76.2 X 149.23mm) Clamp Mount Screw 0.011 Ohm 19.1A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 26000uF | 150VDC | -10% to 75% | 0.011 | Standard | 19.1 | 6000@5Min | Aluminum Cylindrical Can | 2000 | Screw | 2 | 76.2 X 149.23 | 149.23(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD5FA181JO3
Cap Mica 180pF 100V 5% (6.9 X 4.6 X 6.1mm) Radial 3mm 125°C
|
Von 3,6863 € bis 4,5762 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 180pF | 100VDC | 5% | Radial | 3 | 6.9 X 4.6 X 6.1 | 6.1(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CGS602T250W4C
Cap Aluminum Lytic 6000uF 250V -10% to 50% (63.5 X 104.78mm) Clamp Mount Screw 0.022 Ohm 10.6A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6000uF | 250VDC | -10% to 50% | 0.022 | Standard | 10.6 | 6000@5Min | Aluminum Cylindrical Can | 2000 | Screw | 2 | 63.5 X 104.78 | 104.78(Max) | 63.5(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
DCMC312T400CC2B
Cap Aluminum Lytic 3100uF 400V -10% to 50% (63.5 X 104.78mm) Clamp Mount Screw 0.0428 Ohm 8.7A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3100uF | 400VDC | -10% to 50% | 0.0428 | Standard | High Capacitance | 8.7 | 6000@5Min | Aluminum Cylindrical Can | 2000 | Screw | 2 | 63.5 X 104.78 | 104.78 | 63.5 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
| M39018/06-0177M Aluminum Electrolytic Capacitors |
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | -10% to 50% | Screw | 2 | Polar | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||
CMR07F682FODM
Cap Mica 0.0068uF 500V 1% (19.8 X 7.6 X 22.1mm) Radial 10.8mm (1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.0068uF | 500VDC | 1% | Radial | 10.8 | 19.8 X 7.6 X 22.1 | 22.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR08F513JODP
Cap Mica 0.051uF 500V 5% (37.6 X 11.9 X 23.3mm) Radial 26.7mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.051uF | 500VDC | 5% | Radial | 26.7 | 37.6 X 11.9 X 23.3 | 23.3(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CG401T350V3C
Cap Aluminum Lytic 400uF 350V -10% to 50% (50.8 X 79.375mm) Clamp Mount Screw 0.26 Ohm 2.4A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 400uF | 350VDC | -10% to 50% | 0.26 | Standard | 2.4 | 4000@5Min | Aluminum Cylindrical Can | 2000 | Screw | 2 | 50.8 X 79.375 | 79.375(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR06F511JODM
Cap Mica 510pF 500V 5% (16.5 X 5.1 X 13mm) Radial 8.9mm (1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 510pF | 500VDC | 5% | Radial | 8.9 | 16.5 X 5.1 X 13 | 13(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
HES122G450X4L
Cap Aluminum Lytic 1200uF 450V 0% to 50% (76.2 X 117.475mm) Clamp Mount Screw 0.069 Ohm 7.1A 1000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1200uF | 450VDC | 0% to 50% | 0.069 | Standard | 7.1 | 2204.54@5Min | Aluminum Cylindrical Can | 1000 | Screw | 76.2 X 117.475 | 117.475(Max) | 76.2(Max) | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
CMR07F912FODR
Cap Mica 0.0091uF 500V 1% (20.1 X 8.4 X 22.4mm) Radial 10.8mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.0091uF | 500VDC | 1% | Radial | 10.8 | 20.1 X 8.4 X 22.4 | 22.4(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR06F511FODP
Cap Mica 510pF 500V 1% (16.5 X 5.1 X 13mm) Radial 8.9mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 510pF | 500VDC | 1% | Radial | 8.9 | 16.5 X 5.1 X 13 | 13(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
M39018/04-2189M
Aluminum Electrolytic Capacitors
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | -10% to 50% | Screw | 2 | Polar | No | Yes | No | No | No | EAR99 |