Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Capacitor Type | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
M39018/04-2134M
Aluminum Electrolytic Capacitors
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | -10% to 50% | Screw | 2 | Polar | No | No | Yes | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
475KFM450MGBW
ALUMINIUM CAPACITORS ELECTROLYTIC
|
|
Illinois Capacitor | Kondensator, Aluminium | Ammo|Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
SNU202K104R-F
Cap Film 0.1uF 2000V Paper 10% (54.864 X 33.274 X 54.102mm) Solder Lug Aluminum Oval Can 70°C
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | Snubber | 0.1uF | 2000VDC | 10% | Aluminum Oval Can | Paper | Solder Lug | 2 | 54.864 X 33.274 X 54.102 | 54.102 | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
CMR07F153JODR
Cap Mica 0.015uF 500V 5% (20.6 X 9.9 X 22.9mm) Radial 10.8mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.015uF | 500VDC | 5% | Radial | 10.8 | 20.6 X 9.9 X 22.9 | 22.9(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CDV16FF182JO3F
Cap Mica 0.0018uF 1000V 5% (11.9 X 6.4 X 13.2mm) Radial 5.9mm 125°C
|
Von 3,4341 € bis 5,0436 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0018uF | 1000VDC|350VAC | 5% | Radial | 5.9 | 11.9 X 6.4 X 13.2 | 13.2(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR04C5R0DODM
Cap Mica 5pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.8mm (1%FR) 125°C
|
Von 8,7935 € bis 11,1845 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 5pF | 500VDC | 0.5pF | Radial | 3.8 | 9.1 X 4.8 X 8.4 | 8.4(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CG632U025R3C
Cap Aluminum Lytic 6300uF 25V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw 0.028 Ohm 5.9A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6300uF | 25VDC | -10% to 75% | 0.028 | Standard | 5.9 | 4000@5Min | Aluminum Cylindrical Can | 2000 | Screw | 2 | 34.925 X 79.375 | 79.375(Max) | 34.925(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS122T250R3C
Cap Aluminum Lytic 1200uF 250V -10% to 50% (34.93 X 79.38mm) Clamp Mount Screw 0.073 Ohm 3.7A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1200uF | 250VDC | -10% to 50% | 0.073 | Standard | 3.7 | 6000@5Min | Aluminum Cylindrical Can | 2000 | Screw | 2 | 34.93 X 79.38 | 79.38(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR06F821FODP
Cap Mica 820pF 500V 1% (16.5 X 5.3 X 13mm) Radial 8.9mm (0.1%FR) 125°C
|
Von 15,0188 € bis 19,0726 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 820pF | 500VDC | 1% | Radial | 8.9 | 16.5 X 5.3 X 13 | 13(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR07F163GODP
Cap Mica 0.016uF 500V 2% (20.8 X 10.4 X 22.9mm) Radial 10.8mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.016uF | 500VDC | 2% | Radial | 10.8 | 20.8 X 10.4 X 22.9 | 22.9(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
125143U030AB1B
Cap Aluminum 14000uF 30V -10% to 75% (34.93 X 79.38mm) 0.013 Ohm 18900mA 5000 hr
|
|
Illinois Capacitor | Kondensator, Aluminium | 14000uF | 30VDC | -10% to 75% | 0.013 | Standard | 18.9 | 5000 | Screw | 34.93 X 79.38 | 34.93 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
| PF601V500AJ2B Cap Aluminum 600uF 500V -10% to 20% (35 X 92mm) 0.332 Ohm |
|
Illinois Capacitor | Kondensator, Aluminium | 600uF | 500VDC | -10% to 20% | 0.332 | Standard | Screw | 35 X 92 | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
CGR412U050R4C
Cap Aluminum Lytic 4100uF 50V -10% to 75% (34.925 X 104.775mm) Clamp Mount Screw 0.018 Ohm 8.3A 2000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4100uF | 50VDC | -10% to 75% | 0.018 | Standard | 8.3 | 4000@5Min | Aluminum Cylindrical Can | 2000 | Screw | 2 | 34.925 X 104.775 | 104.775(Max) | 34.93 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGH412T250V4L
Cap Aluminum Lytic 4100uF 250V -10% to 50% (50.8 X 117.475mm) Clamp Mount Screw 25.7 Ohm 9.1A 1000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4100uF | 250VDC | -10% to 50% | 25.7 | Low | 9.1 | 6000@5Min | Aluminum Cylindrical Can | 1000 | Screw | 50.8 X 117.475 | 117.475(Max) | 50.8(Max) | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
338CKS010M
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 0.1306 Ohm 1.685A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3300uF | 10VDC | 20% | 0.1306 | Standard | 1.685 | 330@2Min | Aluminum Cylindrical Can | 0.24 | 2000 | Radial | 2 | 5 | 12.5 X 20 | 20 | 12.5 | Polar | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
106CKH050M
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 16.579 Ohm 0.055A 2000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 50VDC | 20% | 16.579 | Standard | 0.055 | 15@1Min|5@2Min | Aluminum Cylindrical Can | 0.1 | 2000 | Radial | 2 | 2 | 5 X 11 | 11 | 5 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
FCP1210C823J-G3
Cap Film 0.082uF 16V PPS 5% (3.2 X 2.5 X 2.1mm) Stacked 125°C T/R
|
Von 0,4667 € bis 0,4833 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.082uF | 16VDC | 5% | Stacked | PPS | 3.2 X 2.5 X 2.1 | 2.1 | Non Polar | Tape and Reel | 1210 | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
CGS233U016V3C
Cap Aluminum Lytic 22000uF 16V -10% to 75% (50.8 X 79.38mm) Clamp Mount Screw 0.027 Ohm 7.6A 2000h 85°C
|
Von 25,9236 € bis 32,9209 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22000uF | 16VDC | -10% to 75% | 0.027 | Standard | 7.6 | 6000@5Min | Aluminum Cylindrical Can | 2000 | Screw | 2 | 50.8 X 79.38 | 79.38(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR07F622FODP
Cap Mica 0.0062uF 500V 1% (19.8 X 7.4 X 22.1mm) Radial 10.8mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.0062uF | 500VDC | 1% | Radial | 10.8 | 19.8 X 7.4 X 22.1 | 22.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
HES312G350X3L
Cap Aluminum Lytic 3100uF 350V 0% to 50% (76.2 X 92.075mm) Clamp Mount Screw 0.04 Ohm 8.6A 1000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3100uF | 350VDC | 0% to 50% | 0.04 | Standard | 8.6 | 3124.9@5Min | Aluminum Cylindrical Can | 1000 | Screw | 76.2 X 92.075 | 92.075(Max) | 76.2(Max) | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
| PL6 Cap Accessories Down Wire Cap |
Von 2,8635 € bis 3,1027 €
pro Stück
|
Illinois Capacitor | Kondensator-Zubehör | Down Wire Cap | Capacitor Aluminum Electrolytic | 46.05 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
CD15FC821GO3F
Cap Mica 820pF 300V 2% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C
|
Von 5,7889 € bis 6,0686 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 820pF | 300VDC | 2% | Radial | 5.9 | 11.9 X 5.3 X 9.9 | 9.9(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS333U016R4C
Cap Aluminum Lytic 33000uF 16V -10% to 75% (34.93 X 104.78mm) Clamp Mount Screw 0.02 Ohm 7.9A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 33000uF | 16VDC | -10% to 75% | 0.02 | Standard | 7.9 | 6000@5Min | Aluminum Cylindrical Can | 2000 | Screw | 2 | 34.93 X 104.78 | 104.78(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
AVS476M50G24T-F
Cap Aluminum Lytic 47uF 50V 20% (10 X 10.2mm) SMD 4.2 Ohm 0.16A 2000h 85°C T/R Automotive AEC-Q200
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | 4.2 | Standard | 0.16 | 23.5@2Min | Cylindrical | 0.12 | 2000 | 2 | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||
CMR08F513GODP
Cap Mica 0.051uF 500V 2% (37.6 X 11.9 X 23.3mm) Radial 26.7mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.051uF | 500VDC | 2% | Radial | 26.7 | 37.6 X 11.9 X 23.3 | 23.3(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes |