Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CMR07F133JODP
Cap Mica 0.013uF 500V 5% (20.6 X 9.4 X 22.6mm) Radial 10.8mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.013uF | 500VDC | 5% | 10.8 | Radial | 20.6 X 9.4 X 22.6 | 22.6(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
101X513U050DF2B
Low-ESR, Wide-Temperature Grade Capacitor
|
|
Illinois Capacitor | Kondensator, Aluminium | 50VDC | -10% to 75% | 76.2 X 142.88 | 76.2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
CGS552T200X4C
Cap Aluminum Lytic 5500uF 200V -10% to 50% (76.2 X 104.78mm) Clamp Mount Screw 0.027 Ohm 10.9A 2000h 85°C
|
Von 79,1078 € bis 89,7745 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5500uF | 200VDC | -10% to 50% | 0.027 | Standard | Aluminum Cylindrical Can | 10.9 | 6000@5Min | Screw | 2000 | 2 | 76.2 X 104.78 | 104.78(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR03C180DOAR
Cap Mica 18pF 100V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 18pF | 100VDC | 0.5pF | 3 | Radial | 6.9 X 2.8 X 4.8 | 4.8(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR04F101JPDP
Cap Mica 100pF 500V 5% (9.4 X 5.1 X 8.9mm) Radial 3.8mm (0.1%FR) 150°C
|
Von 12,0092 € bis 15,1929 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 100pF | 500VDC | 5% | 3.8 | Radial | 9.4 X 5.1 X 8.9 | 8.9(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR08F363FODP
Cap Mica 0.036uF 500V 1% (36.8 X 9.7 X 22.9mm) Radial 26.7mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.036uF | 500VDC | 1% | 26.7 | Radial | 36.8 X 9.7 X 22.9 | 22.9(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS263U075V4C
Cap Aluminum Lytic 26000uF 75V -10% to 75% (50.8 X 104.78mm) Clamp Mount Screw 0.028 Ohm 10.3A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 26000uF | 75VDC | -10% to 75% | 0.028 | Standard | Aluminum Cylindrical Can | 10.3 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 104.78 | 104.78(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGR163U050V5L
Cap Aluminum Lytic 16000uF 50V -10% to 75% (50.8 X 142.875mm) Clamp Mount Screw 0.008 Ohm 24.2A 2000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 16000uF | 50VDC | -10% to 75% | 0.008 | Standard | Aluminum Cylindrical Can | 24.2 | 4000@5Min | Screw | 2000 | 2 | 50.8 X 142.875 | 142.875(Max) | 50.8(Max) | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
CMR08F513FODM
Cap Mica 0.051uF 500V 1% (37.6 X 11.9 X 23.3mm) Radial 26.7mm (1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.051uF | 500VDC | 1% | 26.7 | Radial | 37.6 X 11.9 X 23.3 | 23.3(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
TDL156K035M1E -F
Cap Tant Solid 15uF 35V 10% (10.16 X 14.22mm) Radial 5.08mm 125°C Bulk
|
|
Illinois Capacitor | Kondensator, Tantal, fest | Solid | 15uF | 35VDC | 10% | Low | 4.2 | 5.08 | 6 | Radial | 2 | Dipped | 10.16 X 14.22 | 14.22(Max) | 10.16(Max) | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
CGS372T250V4C
Cap Aluminum Lytic 3700uF 250V -10% to 50% (50.8 X 104.78mm) Clamp Mount Screw 0.027 Ohm 8.4A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3700uF | 250VDC | -10% to 50% | 0.027 | Standard | Aluminum Cylindrical Can | 8.4 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 104.78 | 104.78(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD15FD361GO3
Cap Mica 360pF 500V 2% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C T/R
|
|
Illinois Capacitor | Kondensator, Mica | 360pF | 500VDC | 2% | 5.9 | Radial | 11.9 X 5.3 X 9.9 | 9.9(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CGS313U035V4C
Cap Aluminum Lytic 31000uF 35V -10% to 75% (50.8 X 104.78mm) Clamp Mount Screw 0.021 Ohm 9.6A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 31000uF | 35VDC | -10% to 75% | 0.021 | Standard | Aluminum Cylindrical Can | 9.6 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 104.78 | 104.78(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGH432T350X3L
Cap Aluminum Lytic 4300uF 350V -10% to 50% (76.2 X 92.075mm) Clamp Mount Screw 43.5 Ohm 8.4A 1000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4300uF | 350VDC | -10% to 50% | 43.5 | Low | Aluminum Cylindrical Can | 8.4 | 6000@5Min | Screw | 1000 | 76.2 X 92.075 | 92.075(Max) | 76.2(Max) | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
CD10ED300JO3
Cap Mica 30pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
|
Von 1,3256 € bis 2,0174 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 30pF | 500VDC | 5% | 3.6 | Radial | 9.4 X 4.8 X 8.6 | 8.6(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
550C442T450FE2D
Cap Aluminum Lytic 4400uF 450V -10% to 50% (88.9 X 130.18mm) Clamp Mount Screw 0.0197 Ohm 24.3A 15000h 105°C
|
Von 128,2849 € bis 137,3457 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4400uF | 450VDC | -10% to 50% | 0.0197 | Standard | Aluminum Cylindrical Can | 24.3 | 4000@5Min | Screw | 15000 | 2 | 88.9 X 130.18 | 130.18 | 88.9 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
101X333U050BC2B
Low-ESR, Wide-Temperature Grade Capacitor
|
|
Illinois Capacitor | Kondensator, Aluminium | 50VDC | -10% to 75% | 50.8 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
HES142G350W5C
Cap Aluminum Lytic 1400uF 350V 0% to 50% (63.5 X 130.175mm) Clamp Mount Screw 0.08 Ohm 6.2A 1000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1400uF | 350VDC | 0% to 50% | 0.08 | Standard | Aluminum Cylindrical Can | 6.2 | 2100@5Min | Screw | 1000 | 63.5 X 130.175 | 130.175(Max) | 63.5(Max) | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
CMR08F563JOCP
Cap Mica 0.056uF 300V 5% (37.1 X 10.7 X 23.1mm) Radial 26.7mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.056uF | 300VDC | 5% | 26.7 | Radial | 37.1 X 10.7 X 23.1 | 23.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGR472T075V3L
Cap Aluminum Lytic 4700uF 75V -10% to 50% (50.8 X 92.08mm) Clamp Mount Screw 0.015 Ohm 15.2A 2000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 75VDC | -10% to 50% | 0.015 | Standard | Aluminum Cylindrical Can | 15.2 | 3562.3@5Min | Screw | 2000 | 2 | 50.8 X 92.08 | 92.08(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR05C1R0DODR
Cap Mica 1pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.7mm (0.01%FR) 125°C
|
Von 11,9198 € bis 15,0812 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 1pF | 500VDC | 0.5pF | 5.7 | Radial | 11.4 X 4.3 X 9.1 | 9.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS314U025W5L
Cap Aluminum Lytic 0.31F 25V -10% to 75% (63.5 X 142.88mm) Clamp Mount Screw 0.004 Ohm 29.6A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.31F | 25VDC | -10% to 75% | 0.004 | Standard | Aluminum Cylindrical Can | 29.6 | 6000@5Min | Screw | 2000 | 2 | 63.5 X 142.88 | 142.88(Max) | 63.5(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CM05ED330J03
Cap Mica 33pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
|
|
Illinois Capacitor | Kondensator, Mica | 33pF | 500VDC | 5% | 5.9 | Radial | 11.4 X 4.3 X 9.1 | 9.1(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CMR06F911GODP
Cap Mica 910pF 500V 2% (16.5 X 5.3 X 13mm) Radial 8.9mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 910pF | 500VDC | 2% | 8.9 | Radial | High Reliability | 16.5 X 5.3 X 13 | 13(Max) | Non Polar | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS103U050R4C
Cap Aluminum Lytic 10000uF 50V -10% to 75% (34.93 X 104.78mm) Clamp Mount Screw 0.017 Ohm 8.5A 2000h 85°C
|
Von 22,3127 € bis 38,1668 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 50VDC | -10% to 75% | 0.017 | Standard | Aluminum Cylindrical Can | 8.5 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 104.78 | 104.78(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No |