Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Power Rating - (W) | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CMR07F622FODM
Cap Mica 0.0062uF 500V 1% (19.8 X 7.4 X 22.1mm) Radial 10.8mm (1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.0062uF | 1% | 500VDC | 10.8 | Radial | 19.8 X 7.4 X 22.1 | 22.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS732T350X5L
Cap Aluminum Lytic 7300uF 350V -10% to 50% (76.2 X 142.88mm) Clamp Mount Screw 0.022 Ohm 11.7A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 7300uF | -10% to 50% | 350VDC | Standard | 0.022 | 11.7 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 76.2 X 142.88 | 142.88(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
M39018/04-0046
Aluminum Electrolytic Capacitors
|
Von 226,7252 € bis 297,777 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | Aluminum Cylindrical Can | 2000 | 2 | Polar | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
CMR07F163GODR
Cap Mica 0.016uF 500V 2% (20.8 X 10.4 X 22.9mm) Radial 10.8mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.016uF | 2% | 500VDC | 10.8 | Radial | 20.8 X 10.4 X 22.9 | 22.9(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS342T200W4C
Cap Aluminum Lytic 3400uF 200V -10% to 50% (63.5 X 104.78mm) Clamp Mount Screw 0.076 Ohm 5.8A 2000h 85°C
|
Von 59,9642 € bis 68,5698 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3400uF | -10% to 50% | 200VDC | Standard | 0.076 | 5.8 | 4950@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 63.5 X 104.78 | 104.78(Max) | 63.5(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD19FD511JO3
Cap Mica 510pF 500V 5% (16.5 X 5.1 X 13mm) Radial 8.7mm 125°C T/R
|
Von 1,8534 € bis 2,3146 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 510pF | 5% | 500VDC | 8.7 | Radial | 16.5 X 5.1 X 13 | 13(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
AFK106M80X16T-F
Cap Aluminum Lytic 10uF 80V 20% (6.3 X 7.9mm) SMD 2.4 Ohm 0.06A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,3669 € bis 0,3761 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 80VDC | Low | 2.4 | 0.06 | 8@2Min | Cylindrical | 2000 | 2 | 0.08 | X | 6.3 X 7.9 | 7.9 | 6.3 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
CD15FC561JO3
Cap Mica 560pF 300V 5% (11.7 X 5.3 X 9.7mm) Radial 5.9mm 125°C T/R
|
Von 2,2862 € bis 3,4276 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 560pF | 5% | 300VDC | 5.9 | Radial | 11.7 X 5.3 X 9.7 | 9.7(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CGS152T200R3C
Cap Aluminum Lytic 1500uF 200V -10% to 50% (34.93 X 79.38mm) Clamp Mount Screw 0.054 Ohm 4.3A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500uF | -10% to 50% | 200VDC | Standard | 0.054 | 4.3 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 34.93 X 79.38 | 79.38(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
M39018/04-0034
Cap Aluminum Lytic 6800uF 25V -10% to 50% (34.92 X 104.78mm) Bracket Mount Screw 0.08 Ohm 4.2A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6800uF | -10% to 50% | 25VDC | Standard | 0.08 | 4.2 | 620 | Aluminum Cylindrical Can | 2000 | 2 | Screw | 34.92 X 104.78 | 104.78 | 34.92 | Polar | No | Yes | No | No | No | EAR99 | ||||||||||||||||||||||||||||
| M39018/06-0182M Aluminum Electrolytic Capacitors |
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | -10% to 50% | 2 | Screw | Polar | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||
CGH242T350V4L
Cap Aluminum Lytic 2400uF 350V -10% to 50% (50.8 X 117.48mm) Clamp Mount Screw 0.0588 Ohm 6A 1000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2400uF | -10% to 50% | 350VDC | Low | 0.0588 | 6 | 5499.09@5Min | Aluminum Cylindrical Can | 1000 | 2 | Screw | 50.8 X 117.48 | 117.48(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS481T350R2L
Cap Aluminum Lytic 480uF 350V -10% to 50% (34.93 X 66.68mm) Clamp Mount Screw 0.206 Ohm 2A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 480uF | -10% to 50% | 350VDC | Standard | 0.206 | 2 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 34.93 X 66.68 | 66.68(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS783U030X4C
Cap Aluminum Lytic 78000uF 30V -10% to 75% (76.2 X 104.78mm) Clamp Mount Screw 0.011 Ohm 16.8A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 78000uF | -10% to 75% | 30VDC | Standard | 0.011 | 16.8 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 76.2 X 104.78 | 104.78(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR06F911GODM
Cap Mica 910pF 500V 2% (16.5 X 5.3 X 13mm) Radial 8.9mm (1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 910pF | 2% | 500VDC | 8.9 | Radial | 16.5 X 5.3 X 13 | High Reliability | 13(Max) | Non Polar | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
| PL10 Cap Accessories Down Wire Cap |
Von 6,2936 € bis 6,8209 €
pro Stück
|
Illinois Capacitor | Kondensator-Zubehör | Down Wire Cap | Capacitor Aluminum Electrolytic | 65.1 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
CMR07F123GODR
Cap Mica 0.012uF 500V 2% (20.3 X 9.1 X 22.6mm) Radial 10.8mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.012uF | 2% | 500VDC | 10.8 | Radial | 20.3 X 9.1 X 22.6 | 22.6(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR08F623JOCP
Cap Mica 0.062uF 300V 5% (37.3 X 11.4 X 23.3mm) Radial 26.7mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.062uF | 5% | 300VDC | 26.7 | Radial | 37.3 X 11.4 X 23.3 | 23.3(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
101R652M040AA2B
Low-ESR, Wide-Temperature Grade Capacitor
|
|
Illinois Capacitor | Kondensator, Aluminium | 20% | 40VDC | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||
405K100RA4-FA
Cap Film 4uF 100V PET 10% (11.4 X 5.1 X 9.7mm) Radial 10mm 125°C
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | 4uF | 10% | 100VDC|80VAC | PET | 10 | Radial | 11.4 X 5.1 X 9.7 | Efficient Size|High dv/dt|Low ESL|Low ESR|Self Healing | 9.7(Max) | Non Polar | Unknown | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
CGS123U100V3C
Cap Aluminum Lytic 12000uF 100V -10% to 75% (50.8 X 79.38mm) Clamp Mount Screw 0.026 Ohm 7.7A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 12000uF | -10% to 75% | 100VDC | Standard | 0.026 | 7.7 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 50.8 X 79.38 | 79.38(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
P10G101J1-F
Cap Ceramic 100pF 100V C0G 5% Axial 125°C
|
|
Illinois Capacitor | Kondensator, keramisch, mehrschichtig | 100pF | 5% | 100VDC | C0G | Standard | No | 2 | Dipped | Axial | 2.54 X 4.318 | 2.54(Max) | Non Polar | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
CGS482T200V4C
Cap Aluminum Lytic 4800uF 200V -10% to 50% (50.8 X 104.78mm) Clamp Mount Screw 0.042 Ohm 6.8A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4800uF | -10% to 50% | 200VDC | Standard | 0.042 | 6.8 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 50.8 X 104.78 | 104.78(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS644UFX5L3PD
Cap Aluminum Lytic 0.64F 16V -10% to 75% (76.2 X 142.88mm) Clamp Mount Screw 0.002 Ohm 30A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.64F | -10% to 75% | 16VDC | Standard | 0.002 | 30 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 76.2 X 142.88 | 142.88(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CM04ED330GO3
Cap Mica 33pF 500V 2% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
|
Von 3,419 € bis 5,2793 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 33pF | 2% | 500VDC | 3.6 | Radial | 9.4 X 4.8 X 8.6 | 8.6(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes |