Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
478TTA050M
Cap Aluminum Lytic 4700uF 50V 20% (22 X 51mm) Axial 0.705 Ohm 2.51A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 50VDC | 20% | 0.705 | Standard | 2.51 | 2350@2Min|7050@1Min | 0.12 | Axial | 2000 | 2 | 22 X 51 | 51 | 22 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
150473K630EC
Cap Film 0.047uF 630V PET 10% (8 X 20.5mm) Axial 125°C Bulk
|
Von 0,8122 € bis 0,9853 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.047uF | 220VAC|630VDC | 10% | Axial | PET | 8 X 20.5 | 8(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
477CKE100M
Cap Aluminum Lytic 470uF 100V 20% (16 X 25mm) Radial 7.5mm 0.2822 Ohm 0.72A 2000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 100VDC | 20% | 0.2822 | Standard | Aluminum Cylindrical Can | 0.72 | 470@2Min|1410@1Min | 7.5 | Radial | 2000 | 2 | 16 X 25 | 25 | 16 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
WMF6P22K-F
Cap Film 0.22uF 600V/630V PET 10% (18.3 X 41.3mm) Axial 125°C
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.22uF | 600VDC|630VDC | 10% | Axial | PET | Low Inductance|Very High Peak Current | 2 | 18.3 X 41.3 | 18.3(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
VR6
Cap Accessories Vertical Mounting Clamp CRS Zinc Chromate
|
Von 3,4854 € bis 4,4193 €
pro Stück
|
Illinois Capacitor | Kondensator-Zubehör | Vertical Mounting Clamp | Capacitor Aluminum Electrolytic | CRS | Zinc Chromate | 28.58 | 44.45 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
| OB4 Cap Accessories Wrap Around Bracket Steel |
|
Illinois Capacitor | Kondensator-Zubehör | Wrap Around Bracket | Steel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
160683K250C-F
Cap Film 0.068uF 250V PET 10% (13 X 4 X 9.5mm) Radial Wound 10mm 125°C
|
Von 0,4003 € bis 0,4327 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.068uF | 250VDC|160VAC | 10% | Wound | 10 | Radial | PET | 13 X 4 X 9.5 | 9.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
CD15CD070DO3
Cap Mica 7pF 500V 0.5pF( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
|
Von 1,072 € bis 1,555 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 7pF | 500VDC | 0.5pF | 5.9 | Radial | 11.4 X 4.3 X 9.1 | 9.1(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
158AXZ6R3M
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10.2mm) SMD 0.309 Ohm 0.85A 2000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500uF | 6.3VDC | 20% | 0.309 | Low | Cylindrical | 0.85 | 94.5@2Min | 0.3 | 2000 | 2 | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
SEK470M035ST
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 11mm) Radial 2.5mm 3.95 Ohm 0.115A 2000h 105°C Standard
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47uF | 35VDC | 20% | 3.95 | Standard | Aluminum Cylindrical Can | 0.115 | 3@2Min | 2.5 | 14 | Radial | 2000 | 2 | 6.3 X 11 | 11(Max) | 6.3(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
167104J250C-F
Cap Film 0.1uF 250V PET 5%( 10.5 X 5 X 11mm) Radial Wound 7.5mm 125°C Bulk
|
Von 0,5199 € bis 0,5634 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
337SVH035MGE
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.5mm) SMD 0.7 Ohm 0.41A 2000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 35VDC | 20% | 0.7 | Standard | Cylindrical | 0.41 | 115.5@2Min | 0.14 | 2000 | 2 | 10 X 10.5 | 10.5 | 10 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
| 827ULR6R3MGH Radial Lead Aluminum Polymer Capacitor |
|
Illinois Capacitor | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||
ATB227M010
Cap Aluminum Lytic 220uF 10V 20% (8 X 10.2mm) SMD 0.16 Ohm 5000h 105°C Ammo/T/R
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 10VDC | 20% | 0.16 | Low | Cylindrical | 22@2Min | 0.19 | 5000 | 2 | 8 X 10.2 | 10.2 | 8 | Polar | Ammo|Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
103MPW630K
Cap Film 0.01uF 630V PP 10%( 6.5 X 14.5mm) Axial 17.684 Ohm 105°C Bulk
|
Von 0,3748 € bis 0,398 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.01uF | 630VDC|250VAC | 10% | 17.684 | Axial | PP | 6.5 X 14.5 | 6.5(Max) | Non Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
103PPB102K
Cap Film 0.01uF 1000V PP 10%( 26.5 X 6 X 15mm) Radial 22.5mm 105°C Bulk
|
Von 0,6949 € bis 0,7409 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.01uF | 1000VDC|630VAC | 10% | 22.5 | Radial | PP | 26.5 X 6 X 15 | 15 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
107RZM050M
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 1.989 Ohm 0.325A 3000h 105°C Bulk
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | 1.989 | Low | 0.325 | 150@1Min | 3.5 | 0.12 | Radial | 3000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
159LBA016M2BF
Cap Aluminum Lytic 15000uF 16V 20% (22 X 40mm) Snap-In 10mm 0.05526 Ohm 3.94A 2000h 85°C
|
Von 1,6457 € bis 1,7474 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 15000uF | 16VDC | 20% | 0.05526 | Standard | Aluminum Cylindrical Can | 3.94 | 1469.69@5Min | 10 | 0.5 | Snap-In | 2000 | 2 | 22 X 40 | 40 | 22 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR08F513FPDR
Cap Mica 0.051uF 500V 1% (37.6 X 11.9 X 23.3mm) Radial 26.7mm (0.01%FR) 150°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.051uF | 500VDC | 1% | 26.7 | Radial | 37.6 X 11.9 X 23.3 | 23.3(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR08F563FPCR
Cap Mica 0.056uF 300V 1% (37.1 X 10.7 X 23.1mm) Radial 26.7mm (0.01%FR) 150°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.056uF | 300VDC | 1% | 26.7 | Radial | 37.1 X 10.7 X 23.1 | 23.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR08F683FPCR
Cap Mica 0.068uF 300V 1% (37.6 X 11.9 X 23.3mm) Radial 26.7mm (0.01%FR) 150°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.068uF | 300VDC | 1% | 26.7 | Radial | 37.6 X 11.9 X 23.3 | 23.3(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
337TTA100M
Cap Aluminum Lytic 330uF 100V 20% (13 X 31mm) Axial 0.5024 Ohm 0.73A 2000h 85°C
|
Von 1,444 € bis 1,5321 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 100VDC | 20% | 0.5024 | Standard | 0.73 | 990@1Min|330@2Min | 0.1 | Axial | 2000 | 2 | 13 X 31 | 31 | 13 | Polar | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
227SVH035MFE
Aluminum Electrolytic Capacitors Radial Lead
|
|
Illinois Capacitor | Kondensator, Aluminium | 220uF | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
DCMC103M400FE5H
Cap Aluminum Lytic 10000uF 400V 20% (88.9 X 130.18mm) Stud Mount Screw 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 400VDC | 20% | Aluminum Cylindrical Can | 12000@5Min | Screw | 2000 | High Capacitance | 2 | FE | 88.9 X 130.18 | 130.18 | 88.9 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
CMR08F623JPCR
Cap Mica 0.062uF 300V 5% (37.3 X 11.4 X 23.3mm) Radial 26.7mm (0.01%FR) 150°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.062uF | 300VDC | 5% | 26.7 | Radial | 37.3 X 11.4 X 23.3 | 23.3(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes |