Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CD17FD431JO3F
Cap Mica 430pF 500V 5% (11.9 X 5.6 X 10.2mm) Radial 5.9mm 150°C
|
|
Illinois Capacitor | Kondensator, Mica | 430pF | 500VDC | 5% | 5.9 | Radial | 11.9 X 5.6 X 10.2 | 10.2(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CGS253T200X8L
Cap Aluminum Lytic 25000uF 200V -10% to 50% (76.2 X 219.08mm) Clamp Mount Screw 0.015 Ohm 19.9A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 25000uF | 200VDC | -10% to 50% | 0.015 | Standard | Aluminum Cylindrical Can | 19.9 | 6000@5Min | Screw | 2000 | 2 | 76.2 X 219.08 | 219.08(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR06F511JODP
Cap Mica 510pF 500V 5% (16.5 X 5.1 X 13mm) Radial 8.9mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 510pF | 500VDC | 5% | 8.9 | Radial | 16.5 X 5.1 X 13 | 13(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS132T350V5L
Cap Aluminum Lytic 1300uF 350V -10% to 50% (50.8 X 142.88mm) Clamp Mount Screw 0.108 Ohm 4.8A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1300uF | 350VDC | -10% to 50% | 0.108 | Standard | Aluminum Cylindrical Can | 4.8 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 142.88 | 142.88(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
101272U100AB2B
Low-ESR, Wide-Temperature Grade Capacitor
|
Von 108,8591 € bis 207,5237 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | 34.93 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
AHA336M16C12T-F
Cap Aluminum Lytic 33uF 16V 20% (5 X 5.4mm) SMD 13.1 Ohm 0.035A 1000h 105°C T/R Automotive AEC-Q200
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 33uF | 16VDC | 20% | 13.1 | Standard | Cylindrical | 0.035 | 5.3@2Min | 0.26 | 1000 | 2 | C | 5 X 5.4 | 5.4 | 5 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
CG103U025U3C
Cap Aluminum Lytic 10000uF 25V -10% to 75% (44.45 X 79.375mm) Clamp Mount Screw 0.026 Ohm 7.1A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 25VDC | -10% to 75% | 0.026 | Standard | Aluminum Cylindrical Can | 7.1 | 4000@5Min | Screw | 2000 | 2 | 44.45 X 79.375 | 79.375(Max) | 44.45(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR07F562FODM
Cap Mica 0.0056uF 500V 1% (19.8 X 7.4 X 22.1mm) Radial 10.8mm (1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.0056uF | 500VDC | 1% | 10.8 | Radial | 19.8 X 7.4 X 22.1 | 22.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
101C192T250AE2B
Cap Aluminum Lytic 1900uF 250V -10% to 50% (34.93 X 130.18mm) Clamp Mount Screw 0.091 Ohm 6.9A 5000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1900uF | 250VDC | -10% to 50% | 0.091 | Low | Aluminum Cylindrical Can | 6.9 | 4000@5Min | Screw | 5000 | 2 | 34.93 X 130.18 | 130.18 | 34.93 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
| M39018/06-0157M Aluminum Electrolytic Capacitors |
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | -10% to 50% | Screw | 2 | Polar | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||
CGS652U050V3C
Cap Aluminum Lytic 6500uF 50V -10% to 75% (50.8 X 79.38mm) Clamp Mount Screw 0.025 Ohm 7.9A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6500uF | 50VDC | -10% to 75% | 0.025 | Standard | Aluminum Cylindrical Can | 7.9 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 79.38 | 79.38(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
227SML016M
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 1.507 Ohm 0.162A 2000h 85°C T/R
|
Von 0,1074 € bis 0,1164 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 16VDC | 20% | 1.507 | Standard | Cylindrical | 0.162 | 35.2@2Min | 0.2 | 2000 | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
CGS442U150V3C
Cap Aluminum Lytic 4400uF 150V -10% to 75% (50.8 X 79.38mm) Clamp Mount Screw 0.032 Ohm 7A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4400uF | 150VDC | -10% to 75% | 0.032 | Standard | Aluminum Cylindrical Can | 7 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 79.38 | 79.38(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| 107TTA035MSD Aluminum Electrolytic Capacitor |
|
Illinois Capacitor | Kondensator, Aluminium | 100uF | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||
CMR06F471JODP
Cap Mica 470pF 500V 5% (16.3 X 5.1 X 13mm) Radial 8.9mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 470pF | 500VDC | 5% | 8.9 | Radial | 16.3 X 5.1 X 13 | 13(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS122T300R4C
Cap Aluminum Lytic 1200uF 300V -10% to 50% (34.93 X 104.78mm) Clamp Mount Screw 0.083 Ohm 3.9A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1200uF | 300VDC | -10% to 50% | 0.083 | Standard | Aluminum Cylindrical Can | 3.9 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 104.78 | 104.78(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CDV16FF431JO3F
Cap Mica 430pF 1000V 5% (11.4 X 4.1 X 11.9mm) Radial 5.9mm 125°C
|
Von 1,5279 € bis 2,1745 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 430pF | 1000VDC|350VAC | 5% | 5.9 | Radial | 11.4 X 4.1 X 11.9 | 11.9(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR03E510JOCR
Cap Mica 51pF 300V 5% (6.9 X 3.6 X 5.3mm) Radial 3mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 51pF | 300VDC | 5% | 3 | Radial | 6.9 X 3.6 X 5.3 | 5.3(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
104M06QC22
Cap RC Network 0.1uF 600V 20% 22 Ohm 10% 0.5 (1/2)W 1R/1C 85°C
|
Von 7,3318 € bis 7,3369 €
pro Stück
|
Illinois Capacitor | Kondensator, RC-Netzwerke | 0.1uF | 20% | 600VDC|250VAC | 22 | 10% | 20.8 | 1R/1C | Radial | PET | 2 | 27.4 X 9.9 X 16.7 | 16.7(Max) | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
AEB475M2GK32T-F
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 16.5mm) SMD 0.05A 4000h 105°C T/R
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4.7uF | 400VDC | 20% | Low | Cylindrical | 0.05 | 123@2Min | 0.24 | 4000 | 2 | 10 X 16.5 | 16.5 | 10 | Polar | Tape and Reel | No | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||
CGS942T300X5L
Cap Aluminum Lytic 9400uF 300V -10% to 50% (76.2 X 142.88mm) Clamp Mount Screw 0.019 Ohm 14.4A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 9400uF | 300VDC | -10% to 50% | 0.019 | Standard | Aluminum Cylindrical Can | 14.4 | 6000@5Min | Screw | 2000 | 2 | 76.2 X 142.88 | 142.88(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS212U150R3C
Cap Aluminum Lytic 2100uF 150V -10% to 75% (34.93 X 79.38mm) Clamp Mount Screw 0.074 Ohm 4.3A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2100uF | 150VDC | -10% to 75% | 0.074 | Standard | Aluminum Cylindrical Can | 4.3 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 79.38 | 79.38(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS214U6R3R5L
Cap Aluminum Lytic 0.21F 6.3V -10% to 75% (34.93 X 142.88mm) Clamp Mount Screw 0.011 Ohm 10.9A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.21F | 6.3VDC | -10% to 75% | 0.011 | Standard | Aluminum Cylindrical Can | 10.9 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 142.88 | 142.88(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS2043U025X8L
Cap Aluminum Lytic 0.204F 25V -10% to 75% (76.2 X 219.08mm) Clamp Mount Screw 0.006 Ohm 29.9A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.204F | 25VDC | -10% to 75% | 0.006 | Standard | Aluminum Cylindrical Can | 29.9 | 6000@5Min | Screw | 2000 | 2 | 76.2 X 219.08 | 219.08(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS104U075X5L
Cap Aluminum Lytic 0.1F 75V -10% to 75% (76.2 X 142.88mm) Clamp Mount Screw 0.007 Ohm 23.2A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.1F | 75VDC | -10% to 75% | 0.007 | Standard | Aluminum Cylindrical Can | 23.2 | 6000@5Min | Screw | 2000 | 2 | 76.2 X 142.88 | 142.88(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No |