Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MLP501M150EK0A
Cap Aluminum Lytic 500uF 150V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 0.355 Ohm 1.9A 2000h 85°C
|
Von 47,2011 € bis 82,6061 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 500uF | 150VDC | 20% | 0.355 | Standard | Flatpack | 1.9 | Radial | 2000 | 2 | 44.45 X 12.7 X 38.1 | 38.1 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
MLP222M063EK1D
Cap Aluminum Lytic 2200uF 63V 20% (44.45 X 12.7 X 38.1mm) Screw Mount 0.101 Ohm 3.7A 2000h 85°C
|
Von 47,2011 € bis 82,6061 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 63VDC | 20% | 0.101 | Standard | Flatpack | 3.7 | 277.2@5Min | Hook Lead | 2000 | 2 | 44.45 X 12.7 X 38.1 | 38.1 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
CMR08F393FODM
Cap Mica 0.039uF 500V 1% (36.8 X 10.2 X 22.9mm) Radial 26.7mm (1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.039uF | 500VDC | 1% | 26.7 | Radial | 36.8 X 10.2 X 22.9 | 22.9(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
M39018/04-2168M
Aluminum Electrolytic Capacitors
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | -10% to 50% | Screw | 2 | Polar | No | No | Yes | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
CD5FY271JO3
Cap Mica 270pF 50V 5% (6.9 X 4.1 X 5.8mm) Radial 3mm 125°C
|
Von 4,8294 € bis 6,0243 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 270pF | 50VDC | 5% | 3 | Radial | 6.9 X 4.1 X 5.8 | 5.8(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CGS251T350R3C
Cap Aluminum Lytic 250uF 350V -10% to 50% (34.93 X 79.38mm) Clamp Mount Screw 0.478 Ohm 1.4A 2000h 85°C
|
Von 18,9313 € bis 20,7108 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 250uF | 350VDC | -10% to 50% | 0.478 | Standard | Aluminum Cylindrical Can | 1.4 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 79.38 | 79.38(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGH172T450W3L
Cap Aluminum Lytic 1700uF 450V -10% to 50% (63.5 X 92.075mm) Clamp Mount Screw 55.3 Ohm 6.4A 1000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1700uF | 450VDC | -10% to 50% | 55.3 | Low | Aluminum Cylindrical Can | 6.4 | 6000@5Min | Screw | 1000 | 63.5 X 92.075 | 92.075(Max) | 63.5(Max) | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
M39018/04-0033
Aluminum Electrolytic Capacitors
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | Aluminum Cylindrical Can | 2000 | 2 | Polar | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
947C321K122CDMS
Cap Film 320uF 1200V PP 10%( 90 X 170mm) Stud Mount Screw Metal Cylindrical Can 0.0034 Ohm 85°C
|
Von 93,2836 € bis 102,1136 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Link Capacitor | 320uF | 1200VDC | 10% | 0.0034 | Metal Cylindrical Can | Screw | PP | High Capacitance|High Current|High Reliability|Long Life|Low Inductance | 90 X 170 | 170 | 90 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
CMR03F131JOAM
Cap Mica 130pF 100V 5% (6.9 X 4.1 X 5.8mm) Radial 3mm (1%FR) 125°C
|
Von 13,44 € bis 16,9992 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 130pF | 100VDC | 5% | 3 | Radial | 6.9 X 4.1 X 5.8 | 5.8(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
101C122T250AJ2B
Cap Aluminum Lytic 1200uF 250V -10% to 50% (34.93 X 92.08mm) Clamp Mount Screw 0.1326 Ohm 5A 5000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1200uF | 250VDC | -10% to 50% | 0.1326 | Low | Aluminum Cylindrical Can | 5 | 4000@5Min | Screw | 5000 | 2 | 34.93 X 92.08 | 92.08 | 34.93 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
M39018/04-2156M
Aluminum Electrolytic Capacitors
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | -10% to 50% | Screw | 2 | Polar | No | Yes | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
101132U100AB2A
Low-ESR, Wide-Temperature Grade Capacitor
|
|
Illinois Capacitor | Kondensator, Aluminium | 34.93 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
M39018/04-2071M
Aluminum Electrolytic Capacitors
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | -10% to 50% | Screw | 2 | Polar | No | Yes | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
HES301G400U3C
Cap Aluminum Lytic 300uF 400V 0% to 50% (44.45 X 79.375mm) Clamp Mount Screw 0.275 Ohm 2.2A 1000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 300uF | 400VDC | 0% to 50% | 0.275 | Standard | Aluminum Cylindrical Can | 2.2 | 1039.23@5Min | Screw | 1000 | 2 | 44.45 X 79.375 | 79.375(Max) | 44.45(Max) | Polar | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
AVS477M25G24T-F
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 0.6 Ohm 0.36A 2000h 85°C T/R Automotive AEC-Q200
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | 0.6 | Standard | Cylindrical | 0.36 | 117.5@2Min | 0.16 | 2000 | 2 | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||
CMR06F681FODP
Cap Mica 680pF 500V 1% (16.5 X 5.3 X 13mm) Radial 8.9mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 680pF | 500VDC | 1% | 8.9 | Radial | 16.5 X 5.3 X 13 | 13(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CG362U150X4C
Cap Aluminum Lytic 3600uF 150V -10% to 75% (76.2 X 104.775mm) Clamp Mount Screw 0.022 Ohm 9.4A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3600uF | 150VDC | -10% to 75% | 0.022 | Standard | Aluminum Cylindrical Can | 9.4 | 4000@5Min | Screw | 2000 | 2 | 76.2 X 104.775 | 104.775(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD15FD331GO3F
Cap Mica 330pF 500V 2% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C
|
Von 2,2558 € bis 3,382 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 330pF | 500VDC | 2% | 5.9 | Radial | 11.9 X 5.3 X 9.9 | 9.9(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS801T200R2C
Cap Aluminum Lytic 800uF 200V -10% to 50% (34.93 X 53.98mm) Clamp Mount Screw 0.102 Ohm 2.7A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 800uF | 200VDC | -10% to 50% | 0.102 | Standard | Aluminum Cylindrical Can | 2.7 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 53.98 | 53.98(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
VPR222U040N2L
Cap Aluminum Lytic 2200uF 40V -10% to 75% (25.4 X 66.7mm) Radial 10.2mm 0.017 Ohm 4.732A 2000h 105°C
|
Von 23,5836 € bis 24,2615 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 40VDC | -10% to 75% | 0.017 | Low | 4.732 | 176@2Min | 10.2 | Radial | 2000 | 2 | 25.4 X 66.7 | 66.7 | 25.4 | Polar | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
CDV30FK471JO3F
Mica Capacitor Standard Dipped
|
|
Illinois Capacitor | Kondensator, Mica | 470pF | 2500VDC | 5% | Radial | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
CD19FD122JO3
Cap Mica 0.0012uF 500V 5% (16.8 X 5.6 X 13.2mm) Radial 8.7mm 125°C T/R
|
Von 5,0955 € bis 5,3777 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0012uF | 500VDC | 5% | 8.7 | Radial | 16.8 X 5.6 X 13.2 | 13.2(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CDV19FF181JO3
Cap Mica 180pF 1000V 5% (16.3 X 4.8 X 12.7mm) Radial 8.7mm 125°C T/R
|
Von 1,9541 € bis 2,7033 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 180pF | 1000VDC | 5% | No | 8.7 | Radial | 16.3 X 4.8 X 12.7 | 12.7(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
101C232T250EC2B
Cap Aluminum Lytic 2300uF 250V -10% to 50% (44.45 X 104.78mm) Clamp Mount Screw 0.069 Ohm 8.4A 5000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2300uF | 250VDC | -10% to 50% | 0.069 | Low | Aluminum Cylindrical Can | 8.4 | 4000@5Min | Screw | 5000 | 2 | 44.45 X 104.78 | 104.78 | 44.45 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes |