Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Power Rating - (W) | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CGS553U016V3L
Cap Aluminum Lytic 55000uF 16V -10% to 75% (50.8 X 92.08mm) Clamp Mount Screw 0.018 Ohm 9.6A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 55000uF | -10% to 75% | 16VDC | Standard | 0.018 | 9.6 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 50.8 X 92.08 | 92.08(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR06F472GODM
Cap Mica 0.0047uF 500V 2% (17.8 X 8.9 X 14.7mm) Radial 8.9mm (1%FR) 125°C
|
Von 23,9141 € bis 30,2782 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0047uF | 2% | 500VDC | 8.9 | Radial | 17.8 X 8.9 X 14.7 | 14.7(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CG432U035R3C
Cap Aluminum Lytic 4300uF 35V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw 0.03 Ohm 5.7A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4300uF | -10% to 75% | 35VDC | Standard | 0.03 | 5.7 | 4000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 34.925 X 79.375 | 79.375(Max) | 34.925(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS192T250V5L
Cap Aluminum Lytic 1900uF 250V -10% to 50% (50.8 X 142.88mm) Clamp Mount Screw 0.105 Ohm 4.9A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1900uF | -10% to 50% | 250VDC | Standard | 0.105 | 4.9 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 50.8 X 142.88 | 142.88(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
MLP491M250EA1C
Cap Aluminum Lytic 490uF 250V 20% (44.45 X 12.7 X 50.8mm) Radial 25.4mm 0.285 Ohm 2.4A 2000h 85°C
|
Von 51,0314 € bis 89,2499 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 490uF | 20% | 250VDC | Standard | 0.285 | 2.4 | Flatpack | 2000 | 25.4 | 2 | Radial | 44.45 X 12.7 X 50.8 | 50.8 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
CGS482T350W5L
Cap Aluminum Lytic 4800uF 350V -10% to 50% (63.5 X 142.88mm) Clamp Mount Screw 0.026 Ohm 11.1A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4800uF | -10% to 50% | 350VDC | Standard | 0.026 | 11.1 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 63.5 X 142.88 | 142.88(Max) | 63.5(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| M39018/06-0185M Cap Aluminum Lytic 2800uF 100V -10% to 50% (50.8 X 104.78mm) Clamp Mount Screw 0.033 Ohm 10.8A 2000h (1%FR) 105°C |
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2800uF | -10% to 50% | 100VDC | Standard | 0.033 | 10.8 | 640 | Aluminum Cylindrical Can | 2000 | 2 | Screw | 50.8 X 104.78 | 104.78 | 50.8 | Polar | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
CGS291T400R2C
Cap Aluminum Lytic 290uF 400V -10% to 50% (34.93 X 53.98mm) Clamp Mount Screw 0.32 Ohm 1.5A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 290uF | -10% to 50% | 400VDC | Standard | 0.32 | 1.5 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 34.93 X 53.98 | 53.98(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS161T500R2C
Cap Aluminum Lytic 160uF 500V -10% to 50% (34.93 X 53.98mm) Clamp Mount Screw 0.61 Ohm 1.1A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 160uF | -10% to 50% | 500VDC | Standard | 0.61 | 1.1 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 34.93 X 53.98 | 53.98(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
27130B470JO0
Cap Mica 47pF 3000V 5%( 30.15 X 23.8 X 28.58mm) Screw Metal Rectangular Can 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 47pF | 5% | 3000VDC | No | Metal Rectangular Can | Screw | 30.15 X 23.8 X 28.58 | 28.58 | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CMR08F303FODP
Cap Mica 0.03uF 500V 1% (36.6 X 8.9 X 22.6mm) Radial 26.7mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.03uF | 1% | 500VDC | 26.7 | Radial | 36.6 X 8.9 X 22.6 | 22.6(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR07F113GODM
Cap Mica 0.011uF 500V 2% (20.3 X 8.9 X 22.6mm) Radial 10.8mm (1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.011uF | 2% | 500VDC | 10.8 | Radial | 20.3 X 8.9 X 22.6 | 22.6(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR08F623FOCM
Cap Mica 0.062uF 300V 1% (37.3 X 11.4 X 23.3mm) Radial 26.7mm (1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.062uF | 1% | 300VDC | 26.7 | Radial | 37.3 X 11.4 X 23.3 | 23.3(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS603U035X5C
Cap Aluminum Lytic 60000uF 35V -10% to 75% (76.2 X 130.18mm) Clamp Mount Screw 0.01 Ohm 19.7A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 60000uF | -10% to 75% | 35VDC | Standard | 0.01 | 19.7 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 76.2 X 130.18 | 130.18(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
GM471K
Cap Ceramic Single 470pF 500V Y5P 10% (6 X 4mm) Radial Disc 6.4mm 85°C
|
|
Illinois Capacitor | Kondensator, keramisch, einlagig | Ceramic Disc | 470pF | 10% | 500VDC | 10G | Y5P | Disc | 6.4 | 2.5 | Radial | 6 X 4 | 6(Max) | Non Polar | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
CD5CC120JO3F
Cap Mica 12pF 300V 5% (6.9 X 2.8 X 4.8mm) Radial 3mm 125°C T/R
|
Von 1,4957 € bis 1,8067 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 12pF | 5% | 300VDC | 3 | Radial | 6.9 X 2.8 X 4.8 | 4.8(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CGS133U040R2C
Cap Aluminum Lytic 13000uF 40V -10% to 75% (34.93 X 53.98mm) Clamp Mount Screw 0.033 Ohm 6A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 13000uF | -10% to 75% | 40VDC | Standard | 0.033 | 6 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 34.93 X 53.98 | 53.98(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CG113U075X4C
Cap Aluminum Lytic 11000uF 75V -10% to 75% (76.2 X 104.775mm) Clamp Mount Screw 0.009 Ohm 18.8A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 11000uF | -10% to 75% | 75VDC | Standard | 0.009 | 18.8 | 4000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 76.2 X 104.775 | 104.775(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS143T200X5L
Cap Aluminum Lytic 14000uF 200V -10% to 50% (76.2 X 142.88mm) Clamp Mount Screw 0.015 Ohm 16.1A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 14000uF | -10% to 50% | 200VDC | Standard | 0.015 | 16.1 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 76.2 X 142.88 | 142.88(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CG362U100W4C
Cap Aluminum Lytic 3600uF 100V -10% to 75% (63.5 X 104.775mm) Clamp Mount Screw 0.02 Ohm 11.3A 2000h 85°C
|
Von 37,8625 € bis 44,2012 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3600uF | -10% to 75% | 100VDC | Standard | 0.02 | 11.3 | 4000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 63.5 X 104.775 | 104.775(Max) | 63.5(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HES462G400X5L
Cap Aluminum Lytic 4600uF 400V 0% to 50% (76.2 X 142.875mm) Clamp Mount Screw 0.025 Ohm 13A 1000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4600uF | 0% to 50% | 400VDC | Standard | 0.025 | 13 | 4069.4@5Min | Aluminum Cylindrical Can | 1000 | Screw | 76.2 X 142.875 | 142.875(Max) | 76.2(Max) | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
CG452U025U3C
Cap Aluminum Lytic 4500uF 25V -10% to 75% (44.45 X 79.375mm) Clamp Mount Screw 0.006 Ohm 14.8A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4500uF | -10% to 75% | 25VDC | Standard | 0.006 | 14.8 | 4000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 44.45 X 79.375 | 79.375(Max) | 44.45(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
106TTA160M
Cap Aluminum Lytic 10uF 160V 20% (8 X 20mm) Axial 33.157 Ohm 0.08A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 160VDC | Standard | 33.157 | 0.08 | 200@1Min | 2000 | 2 | 0.2 | Axial | 8 X 20 | 20 | 8 | Polar | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
CMR07F153FODP
Cap Mica 0.015uF 500V 1% (20.6 X 9.9 X 22.9mm) Radial 10.8mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.015uF | 1% | 500VDC | 10.8 | Radial | 20.6 X 9.9 X 22.9 | 22.9(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
474MWR250K
Cap Film 0.47uF 250V PET 10%( 9.5 X 19mm) Axial 3.01 Ohm 105°C Bulk
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.47uF | 10% | 250VDC|160VAC | 3.01 | PET | 400±200 | 2 | Axial | 9.5 X 19 | General Purpose|Low ESR|Small Size | 9.5(Max) | Non Polar | Bulk | Unknown | No | No | No | No | EAR99 | No |