Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Minimum Insulation Resistance - (Ohm) | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Number of Elements | Lifetime - (h) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SK471M035ST
Cap Aluminum Lytic 470uF 35V 20% (10 X 21mm) Radial 5mm 0.33 Ohm 0.64A 2000h 85°C Standard
|
Bestand
1.201
Von 1,1673 € bis 2,5915 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | Standard | 0.33 | 0.64 | 2000 | 3@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 21 | 5 | 21 | 10 | Polar | Standard | 12 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
CDV19FF101JO3F
Cap Mica 100pF 1000V 5% (16.3 X 4.8 X 12.7mm) Radial 8.7mm 125°C
|
Bestand
7.300
Von 1,9004 € bis 2,7125 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 100pF | 5% | 1000VDC | Radial | 16.3 X 4.8 X 12.7 | 8.7 | 12.7(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
DME1W3P3K-F
Cap Film 3.3uF 100V PET 10%( 18.5 X 9 X 16.5mm) Radial 15mm 125°C
|
Bestand
151
3,2135 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 3.3uF | 10% | 100VDC|65VAC | Mini Dipped | PET | Wound | 2 | Radial | 18.5 X 9 X 16.5 | 15 | 16.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
MYH684K300N24
EMI, RFI Suppression Capacitors Automotive AEC-Q200
|
Bestand
63
Von 3,654 € bis 4,3365 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 1500VDC|300VAC | Radial | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
CM04ED270JO3
Cap Mica 27pF 500V 5% (9.4 X 4.8 X 8.4mm) Radial 3.6mm 125°C T/R
|
Bestand
350
3,8095 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 27pF | 5% | 500VDC | Radial | 9.4 X 4.8 X 8.4 | 3.6 | 8.4(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
380LX473M025A052
Cap Aluminum Lytic 47000uF 25V 20% (35 X 50mm) Snap-In 10mm 0.019 Ohm 8A 3000h 85°C
|
Bestand
100
Von 7,6018 € bis 12,1801 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47000uF | 20% | 25VDC | Standard | 0.019 | 8 | 3000 | 3251.92@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 50 | 10 | 50 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
CGS253U075X4C
Cap Aluminum Lytic 25000uF 75V -10% to 75% (76.2 X 104.78mm) Clamp Mount Screw 0.014 Ohm 15A 2000h 85°C
|
Bestand
4
65,9799 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 25000uF | -10% to 75% | 75VDC | Standard | 0.014 | 15 | 2000 | 6000@5Min | Aluminum Cylindrical Can | 2 | Screw | 76.2 X 104.78 | 104.78(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
TCG601U050L1G
Cap Aluminum Lytic 600uF 50V -10% to 75% (22.2 X 34.9mm) Axial 0.215 Ohm 1.363A 1000h 85°C
|
Bestand
140
11,8346 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 600uF | -10% to 75% | 50VDC | Standard | 0.215 | 1.363 | 1000 | 3000@5Min | Aluminum Cylindrical Can | 2 | Axial | 22.2 X 34.9 | 22.2 | Polar | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
CM05FD391GO3
Cap Mica 390pF 500V 2% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C T/R
|
Bestand
100
Von 6,9366 € bis 7,4981 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 390pF | 2% | 500VDC | Radial | 11.9 X 5.3 X 9.9 | 5.9 | 9.9(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
MIN02-002EC151J-TF
Cap Mica 150pF 300V 5%( 7.92 X 5.25mm) SMD 200°C Medical T/R
|
Bestand
3
6,4244 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 150pF | 5% | 300VDC | Flat | Gull Wing | 7.92 X 5.25 | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
PSU18935B
Cap Aluminum Lytic 189uF 220VAC/250VAC 20% (52.39 X 85.73mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
46
Von 54,8364 € bis 55,9508 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 189uF | 20% | 220VAC|250VAC | Aluminum Cylindrical Can | 2 | Dual Quick Connect | 52.39 X 85.73 | 85.73 | 52.39 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
PSU54015B
Cap Aluminum Lytic 540uF 110VAC/125VAC 20% (46.0375 X 111.125mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
13
Von 30,3466 € bis 40,1598 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 540uF | 20% | 110VAC|125VAC | Aluminum Cylindrical Can | 2 | Dual Quick Connect | 46.0375 X 111.125 | 111.125 | 46.038 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
SLPX122M200E7P3
Cap Aluminum Lytic 1200uF 200V 20% (30 X 40mm) Snap-In 10mm 0.166 Ohm 3.61A 3000h 85°C
|
Bestand
1.040
Von 3,0925 € bis 3,2653 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 200VDC | Standard | 0.166 | 3.61 | 3000 | 1469.69@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 40 | 10 | 40 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LX822M050A032
Cap Aluminum Lytic 8200uF 50V 20% (35 X 35mm) Snap-In 10mm 0.04 Ohm 3.6A 3000h 105°C
|
Bestand
1.284
Von 3,2653 € bis 3,5504 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 8200uF | 20% | 50VDC | Low | 0.04 | 3.6 | 3000 | 1920.94@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 35 | 10 | 35 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
CD19FD182GO3
Cap Mica 0.0018uF 500V 2% (17 X 6.1 X 13.5mm) Radial 8.7mm 125°C T/R
|
Bestand
21
5,2003 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0018uF | 2% | 500VDC | Radial | 17 X 6.1 X 13.5 | 8.7 | 13.5(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CMR05C1R0DODR
Cap Mica 1pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.7mm (0.01%FR) 125°C
|
Von 11,7637 € bis 15,1431 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 1pF | 0.5pF | 500VDC | Radial | 11.4 X 4.3 X 9.1 | 5.7 | 9.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS732T350X5L
Cap Aluminum Lytic 7300uF 350V -10% to 50% (76.2 X 142.88mm) Clamp Mount Screw 0.022 Ohm 11.7A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 7300uF | -10% to 50% | 350VDC | Standard | 0.022 | 11.7 | 2000 | 6000@5Min | Aluminum Cylindrical Can | 2 | Screw | 76.2 X 142.88 | 142.88(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS332T350V5L
Cap Aluminum Lytic 3300uF 350V -10% to 50% (50.8 X 142.88mm) Clamp Mount Screw 0.038 Ohm 8.1A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3300uF | -10% to 50% | 350VDC | Standard | 0.038 | 8.1 | 2000 | 6000@5Min | Aluminum Cylindrical Can | 2 | Screw | 50.8 X 142.88 | 142.88(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
105HC3600K4VM6
Cap Film 1uF 600VAC PP 10%( 75 X 50 X 30.2mm) Screw Mount Screw 0.0005 Ohm 85°C
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | Power Film | 1uF | 10% | 600VAC | 0.0005 | High Current|High AC Voltage | PP | Screw | 75 X 50 X 30.2 | 30.2 | Non Polar | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
CMR05E820GPDP
Cap Mica 82pF 500V 2% (11.4 X 4.6 X 9.1mm) Radial 5.7mm (0.1%FR) 150°C
|
Von 10,855 € bis 13,9683 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 82pF | 2% | 500VDC | Radial | 11.4 X 4.6 X 9.1 | 5.7 | 9.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS103U050R4C
Cap Aluminum Lytic 10000uF 50V -10% to 75% (34.93 X 104.78mm) Clamp Mount Screw 0.017 Ohm 8.5A 2000h 85°C
|
Von 23,4705 € bis 37,4042 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | -10% to 75% | 50VDC | Standard | 0.017 | 8.5 | 2000 | 6000@5Min | Aluminum Cylindrical Can | 2 | Screw | 34.93 X 104.78 | 104.78(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR07F622FODM
Cap Mica 0.0062uF 500V 1% (19.8 X 7.4 X 22.1mm) Radial 10.8mm (1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.0062uF | 1% | 500VDC | Radial | 19.8 X 7.4 X 22.1 | 10.8 | 22.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
WMF1D5K-F
Cap Film 0.005uF 100V PET 10%( 5 X 14.3mm) Axial 125°C
|
Von 0,8854 € bis 0,9394 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.005uF | 10% | 100VDC | PET | Axial | 5 X 14.3 | 5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
188LMH160MZCH
Cap Aluminum Lytic 1800uF 160V 20% (25 X 50mm) Snap-In 10mm 0.13816 Ohm 2.7A 2000h 105°C Ammo/T/R
|
Von 4,1965 € bis 4,3779 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 160VDC | Standard | 0.13816 | 2.7 | 2000 | 1609.97@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 50 | 10 | 50 | 25 | Polar | Ammo|Tape and Reel | 0.15 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
CMR07F183JODP
Cap Mica 0.018uF 500V 5% (20.8 X 10.9 X 23.1mm) Radial 10.8mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.018uF | 5% | 500VDC | Radial | 20.8 X 10.9 X 23.1 | 10.8 | 23.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes |