Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 139R263M7R5AA2A 139R263M7R5AA2A |
Bestand
5
Von 160,5859 € bis 166,7696 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | ||||||||||||||||||||||||||||||||||||||||||||||||||
MLP281M450EB0C
Cap Aluminum Lytic 280uF 450V 20% (44.45 X 12.7 X 76.2mm) Radial 25.4mm 0.585 Ohm 2A 2000h 85°C
|
Bestand
105
Von 83,5308 € bis 184,4874 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 280uF | 450VDC | 20% | 0.585 | Standard | Flatpack | 2 | 2520@5Min | 25.4 | Radial | 2000 | 2 | 44.45 X 12.7 X 76.2 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
37FD37125-F
Cap Film 12.5uF 370VAC PP 10%( 73.82 X 48.42 X 66.8mm) Bracket Mount Metal Cylindrical Can 70°C
|
Bestand
32
12,2299 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Motor Run | 12.5uF | 370VAC | 10% | Metal Cylindrical Can | Dual Tab Connector | PP | 73.82 X 48.42 X 66.8 | 66.8 | Non Polar | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
CD10ED200DO3
Cap Mica 20pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C T/R
|
Bestand
232
1,9101 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 20pF | 500VDC | 0.5pF | 3.6 | Radial | 9.1 X 4.8 X 8.4 | 8.4(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CD19FD512JO3
Cap Mica 0.0051uF 500V 5% (18 X 9.4 X 15mm) Radial 8.7mm 125°C T/R
|
Bestand
20
11,3796 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0051uF | 500VDC | 5% | 8.7 | Radial | 18 X 9.4 X 15 | 15(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CGS173U075X4C
Cap Aluminum Lytic 17000uF 75V -10% to 75% (76.2 X 104.78mm) Clamp Mount Screw 0.033 Ohm 9.8A 2000h 85°C
|
Bestand
4
76,9692 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 17000uF | 75VDC | -10% to 75% | 0.033 | Standard | Aluminum Cylindrical Can | 9.8 | 6000@5Min | Screw | 2000 | 2 | 76.2 X 104.78 | 104.78(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
477KBM025M
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 0.494 Ohm 1.21A 7000h 105°C
|
Bestand
15.000
Von 0,1443 € bis 0,1597 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | 0.494 | Standard | Aluminum Cylindrical Can | 1.21 | 117.5@2Min | 5 | 0.14 | Radial | 7000 | 2 | 10 X 16 | 16 | 10 | Polar | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
CM04ED270JO3
Cap Mica 27pF 500V 5% (9.4 X 4.8 X 8.4mm) Radial 3.6mm 125°C T/R
|
Bestand
350
3,7875 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 27pF | 500VDC | 5% | 3.6 | Radial | 9.4 X 4.8 X 8.4 | 8.4(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
DME6P47K-F
Cap Film 0.47uF 630V PET 10%( 26 X 10 X 18.5mm) Radial 22.5mm 125°C
|
Bestand
7
3,2979 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 0.47uF | 630VDC|250VAC | 10% | Wound | 22.5 | 1 | Radial | PET | Mini Dipped | 2 | 26 X 10 X 18.5 | 18.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
226AXZ035M
Cap Aluminum Lytic 22uF 35V 20% (5 X 5.8mm) SMD 9.04 Ohm 0.15A 2000h 105°C T/R
|
Bestand
2.000
Von 0,1271 € bis 0,1331 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22uF | 35VDC | 20% | 9.04 | Low | Cylindrical | 0.15 | 7.7@2Min | 0.12 | 2000 | 2 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
381LX562M035H032
Cap Aluminum Lytic 5600uF 35V 20% (22 X 35mm) Snap-In 10mm 0.071 Ohm 2.4A 3000h 105°C
|
Bestand
5.600
1,9667 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5600uF | 35VDC | 20% | 0.071 | Low | Aluminum Cylindrical Can | 2.4 | 1328.16@5Min | 10 | Snap-In | 3000 | 2 | 22 X 35 | 35 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
227AXZ035M
Cap Aluminum Lytic 220uF 35V 20% (8 X 10.2mm) SMD 1.06 Ohm 0.6A 2000h 105°C T/R
|
Bestand
2.000
Von 0,2915 € bis 0,327 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | 1.06 | Low | Cylindrical | 0.6 | 77@2Min | 0.14 | 2000 | 2 | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
168473J63A
Cap Film 0.047uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Bulk
|
Bestand
862
0,3779 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.047uF | 63VDC|40VAC | 5% | Wound | 5 | Radial | PET | 7.2 X 2.5 X 6.5 | 6.5(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
| DSF156Q3R0 Cap Supercap 15F 3V -10% to 30% ( 12.5 X 30mm ) Radial Aluminum Rectangular Can 5mm 55uA 0.035 Ohm 1000h 85°C |
Bestand
200
1,021 €
pro Stück
|
Illinois Capacitor | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 15F | 3VDC | -10% to 30% | 0.035 | Low | Aluminum Rectangular Can | 10.98 | 55 | 5 | Radial | 1000 | 2 | 12.5 X 30 | 30 | 12.5 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
BLH106K451A052
Film Capacitor for Harsh Environments Automotive AEC-Q200
|
Bestand
550
Von 2,525 € bis 4,0623 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Plastic Rectangular Can | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
TC55
Cap Aluminum Lytic 20uF 250V -10% to 50% (19 X 28.575mm) Axial 6.13 Ohm 0.345A 1000h 85°C
|
Bestand
46
21,6857 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 20uF | 250VDC | -10% to 50% | 6.13 | Low | Aluminum Cylindrical Can | 0.345 | 3000@5Min | Axial | 1000 | 2 | 19 X 28.575 | 19 | Polar | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
947D601K901DCRSN
Cap Film 600uF 900V PP 10%( 116 X 75mm) Stud Mount Screw Aluminum Cylindrical Can 0.0009 Ohm 85°C
|
Bestand
5
149,1977 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Link Capacitor | 600uF | 900VDC | 10% | 0.0009 | Aluminum Cylindrical Can | Screw | PP | 116 X 75 | 75(Max) | 116(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
DME4P1K-F
Cap Film 0.1uF 400V PET 10%( 12.5 X 6.5 X 12mm) Radial 10mm 125°C
|
Bestand
1.409
0,476 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 0.1uF | 400VDC|200VAC | 10% | Wound | 10 | Radial | PET | Mini Dipped | 2 | 12.5 X 6.5 X 12 | 12(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
DME4W1K-F
Cap Film 1uF 400V PET 10%( 26 X 8.5 X 18.5mm) Radial 22.5mm 125°C
|
Bestand
1.901
Von 1,46 € bis 1,5803 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 1uF | 400VDC|200VAC | 10% | Wound | 22.5 | Radial | PET | Mini Dipped | 2 | 26 X 8.5 X 18.5 | 18.5(Max) | Non Polar | Unknown | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
SK331M035ST
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 0.48 Ohm 0.49A 2000h 85°C Standard
|
Bestand
30
Von 2,5121 € bis 2,6246 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 35VDC | 20% | 0.48 | Standard | Aluminum Cylindrical Can | 0.49 | 3@2Min | 5 | 12 | Radial | 2000 | 2 | 10 X 16 | 16 | 10 | Polar | Standard | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
DCMC821T250AA2B
Cap Aluminum Lytic 820uF 250V -10% to 50% (34.93 X 53.98mm) Clamp Mount Screw 0.1564 Ohm 2.5A 2000h 85°C
|
Bestand
17
9,5855 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 820uF | 250VDC | -10% to 50% | 0.1564 | Standard | Aluminum Cylindrical Can | 2.5 | 6000@5Min | Screw | 2000 | High Capacitance | 2 | 34.93 X 53.98 | 53.98 | 34.93 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
942C16P1K-F
Cap Film 0.1uF 1600V PP 10%( 22.5 X 34mm) Axial 0.004 Ohm 105°C
|
Bestand
500
Von 2,9888 € bis 3,2292 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.1uF | 1600VDC|460VAC | 10% | 0.004 | Wound | Axial | PP | 22.5 X 34 | 22.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
940C20P22K-F
Cap Film 0.22uF 2000V PP 10%( 22 X 46mm) Axial 0.008 Ohm 105°C
|
Bestand
693
Von 4,3371 € bis 4,6807 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.22uF | 2000VDC|500VAC | 10% | 0.008 | Axial | PP | High Pulse Current|Low Inductance|Self Healing | 2 | 22 X 46 | 22(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
SK100M035ST
Cap Aluminum Lytic 10uF 35V 20% (5 X 11mm) Radial 2mm 15.92 Ohm 0.06A 2000h 85°C Standard
|
Bestand
1.100
Von 0,2101 € bis 0,2448 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 35VDC | 20% | 15.92 | Standard | Aluminum Cylindrical Can | 0.06 | 3@2Min | 2 | 12 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | Standard | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
SLP222M100C4P3
Cap Aluminum Lytic 2200uF 100V 20% (25 X 45mm) Snap-In 10mm 0.121 Ohm 2.53A 3000h 105°C
|
Bestand
3
0,9575 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 100VDC | 20% | 0.121 | Low | Aluminum Cylindrical Can | 2.53 | 10 | Snap-In | 3000 | 2 | 25 X 45 | 45 | 25 | Polar | No | No | No | No | No | No | EAR99 | No |