Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TDC226M016WSF-F
Solid Tantalum Capacitors
|
Bestand
135
0,8728 €
pro Stück
|
Illinois Capacitor | Kondensator, Tantal, fest | Solid | 16VDC | 20% | 6.35 | Radial | 2 | Dipped | 6.35 X 12.7 | 12.7(Max) | 6.35(Max) | Polar | No | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||
| 3186GH242T450AHA1 Aluminum Electrolytic, Screw Terminal |
Bestand
25
Von 130,7224 € bis 147,7555 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | Screw | 1500 | 2 | 76.2 X 142.9 | 142.9 | 76.2 | Polar | No | No | No | |||||||||||||||||||||||||||||||||||||||
CGS253U075W5L
Cap Aluminum Lytic 25000uF 75V -10% to 75% (63.5 X 142.88mm) Clamp Mount Screw 0.024 Ohm 11.7A 2000h 85°C
|
Bestand
6
36,4135 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 25000uF | 75VDC | -10% to 75% | 0.024 | Standard | Aluminum Cylindrical Can | 11.7 | 6000@5Min | Screw | 2000 | 2 | 63.5 X 142.88 | 142.88(Max) | 63.5(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD10ED390JO3
Cap Mica 39pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
|
Bestand
30
2,3728 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 39pF | 500VDC | 5% | 3.6 | Radial | 9.4 X 4.8 X 8.6 | 8.6(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
500C192T400BD2B
Cap Aluminum Lytic 1900uF 400V -10% to 50% (50.8 X 117.48mm) Clamp Mount Screw 0.0593 Ohm 7.7A 5000h 95°C
|
Bestand
27
Von 66,1239 € bis 69,7423 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1900uF | 400VDC | -10% to 50% | 0.0593 | Standard | Aluminum Cylindrical Can | 7.7 | 4000@5Min | Screw | 5000 | High Capacitance|Long Life | 2 | 50.8 X 117.48 | 117.48 | 50.8 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
CD19FD301FO3F
Cap Mica 300pF 500V 1% (16.3 X 4.8 X 12.7mm) Radial 8.7mm 125°C
|
Bestand
26
3,3727 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 300pF | 500VDC | 1% | 8.7 | Radial | 16.3 X 4.8 X 12.7 | 12.7(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
500C102T450BJ2B
Cap Aluminum Lytic 1000uF 450V -10% to 50% (50.8 X 92.08mm) Clamp Mount Screw 5000h 95°C
|
Bestand
31
Von 42,2606 € bis 44,7436 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 450VDC | -10% to 50% | Standard | Aluminum Cylindrical Can | 4000@5Min | Screw | 5000 | High Capacitance|Long Life | 2 | 50.8 X 92.08 | 92.08 | 50.8 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
TDC475K020NSE-F
Cap Tant Solid 4.7uF 20V 10% (4.45 X 8.89mm) Radial 3.17mm 125°C Bulk
|
Bestand
47
2,077 €
pro Stück
|
Illinois Capacitor | Kondensator, Tantal, fest | Solid | 4.7uF | 20VDC | 10% | Low | 0.8 | 3.17 | 5 | Radial | 2 | Dipped | 4.45 X 8.89 | 8.89(Max) | 4.45(Max) | Polar | Bulk | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
101462N025AA2B
Low-ESR, Wide-Temperature Grade Capacitor
|
Bestand
5
Von 290,4603 € bis 327,3483 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | 34.93 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
SXR331M050ST
Cap Aluminum Lytic 330uF 50V 20% (10 X 30mm) Radial 5mm 0.4 Ohm 1.15A 4000h 105°C
|
Bestand
336
0,822 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 50VDC | 20% | 0.4 | Low | Aluminum Cylindrical Can | 1.15 | 3@2Min | 5 | 10 | Radial | 4000 | 2 | 10 X 30 | 30 | 10 | Polar | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||
AFC477M25G24T-F
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 0.5 Ohm 0.67A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
500
0,2298 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | 0.5 | Low | Cylindrical | 0.67 | 117500@2Min | 0.14 | 1000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
687RZM035M1320
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 0.341 Ohm 1.15A 3000h 105°C Bulk
|
Bestand
5
0,3796 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 680uF | 35VDC | 20% | 0.341 | Low | Aluminum Cylindrical Can | 1.15 | 714@1Min | 5 | 0.14 | Radial | 3000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
CGS703U050X5L
Cap Aluminum Lytic 70000uF 50V -10% to 75% (76.2 X 142.88mm) Clamp Mount Screw 0.016 Ohm 15.7A 2000h 85°C
|
Bestand
17
Von 62,1071 € bis 62,7342 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 70000uF | 50VDC | -10% to 75% | 0.016 | Standard | Aluminum Cylindrical Can | 15.7 | 6000@5Min | Screw | 2000 | 2 | 76.2 X 142.88 | 142.88(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS303U030V4C
Cap Aluminum Lytic 30000uF 30V -10% to 75% (50.8 X 104.78mm) Clamp Mount Screw 0.019 Ohm 10A 2000h 85°C
|
Bestand
19
Von 24,6937 € bis 24,8971 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 30000uF | 30VDC | -10% to 75% | 0.019 | Standard | Aluminum Cylindrical Can | 10 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 104.78 | 104.78(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS103U100W4C
Cap Aluminum Lytic 10000uF 100V -10% to 75% (63.5 X 104.78mm) Clamp Mount Screw 0.04 Ohm 8A 2000h 85°C
|
Bestand
11
Von 51,8195 € bis 52,3364 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 100VDC | -10% to 75% | 0.04 | Standard | Aluminum Cylindrical Can | 8 | 6000@5Min | Screw | 2000 | 2 | 63.5 X 104.78 | 104.78(Max) | 63.5(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
AVS107M16D16T-F
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.4mm) SMD 4.3 Ohm 0.07A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
2.000
Von 0,1602 € bis 0,1729 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 16VDC | 20% | 4.3 | Standard | Cylindrical | 0.07 | 16@2Min | 0.26 | 2000 | 2 | D | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
TCX212U040L2L
Cap Aluminum Lytic 2100uF 40V -10% to 75% (22.2 X 66.7mm) Axial 0.126 Ohm 3.975A 2000h 105°C
|
Bestand
36
21,3125 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2100uF | 40VDC | -10% to 75% | 0.126 | Standard | Aluminum Cylindrical Can | 3.975 | 2000@5Min | Axial | 2000 | 2 | 22.2 X 66.7 | 22.2 | Polar | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
MLP133M016EK1A
Cap Aluminum Lytic 13000uF 16V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 0.081 Ohm 4.1A 2000h 85°C
|
Bestand
2
6,7853 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 13000uF | 16VDC | 20% | 0.081 | Standard | Flatpack | 4.1 | Radial | 2000 | 2 | 44.45 X 12.7 X 38.1 | 38.1 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
3186EC422U100APA1
Aluminum Electrolytic Capacitors
|
Bestand
35
Von 34,7186 € bis 37,6676 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | Screw | 1500 | 2 | 50.8 X 79.4 | 79.4 | 50.8 | Polar | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||
CGS602T300X8L
Cap Aluminum Lytic 6000uF 300V -10% to 50% (76.2 X 219.08mm) Clamp Mount Screw 0.022 Ohm 15.9A 2000h 85°C
|
Bestand
20
Von 88,6567 € bis 92,8344 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6000uF | 300VDC | -10% to 50% | 0.022 | Standard | Aluminum Cylindrical Can | 15.9 | 6000@5Min | Screw | 2000 | 2 | 76.2 X 219.08 | 219.08(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SK101M050ST
Cap Aluminum Lytic 100uF 50V 20% (8 X 11mm) Radial 3.5mm 1.33 Ohm 0.25A 2000h 85°C Standard
|
Bestand
1
0,1207 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | 1.33 | Standard | Aluminum Cylindrical Can | 0.25 | 3@2Min | 3.5 | 10 | Radial | 2000 | 2 | 8 X 11 | 11 | 8 | Polar | Standard | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
293100B682JO0
Cap Mica 0.0068uF 10000V 5% Screw Metal Cylindrical Can 125°C
|
Bestand
1
1.431,5822 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0068uF | 10000VDC | 5% | Metal Cylindrical Can | Screw | Non Polar | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
3186EC123U050AMA2
Cap Aluminum Lytic 12000uF 50V -10% to 75% (50.8 X 79.4mm) Screw 1500h 85°C
|
Bestand
1
17,8551 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 12000uF | 50VDC | -10% to 75% | Low | Aluminum Cylindrical Can | 6000@5Min | Screw | 1500 | 2 | 50.8 X 79.4 | 79.4 | 50.8 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
DCMC392T500DF2B
Cap Aluminum Lytic 3900uF 500V -10% to 50% (76.2 X 142.88mm) Clamp Mount Screw 0.038 Ohm 11.6A 2000h 85°C
|
Bestand
1
78,0046 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3900uF | 500VDC | -10% to 50% | 0.038 | Standard | Aluminum Cylindrical Can | 11.6 | 6000@5Min | Screw | 2000 | High Capacitance | 2 | 76.2 X 142.88 | 142.88 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
DME2W4P7K-F
Cap Film 4.7uF 250V PET 10%( 26 X 12.5 X 22.5mm) Radial 22.5mm 125°C
|
Bestand
24.000
3,8218 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 4.7uF | 250VDC|160VAC | 10% | Wound | 22.5 | Radial | PET | Mini Dipped | 2 | 26 X 12.5 X 22.5 | 22.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No |