Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Capacitor Type | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PSU16115
Cap Aluminum Lytic 161uF 110VAC/125VAC 20% (36.5125 X 69.85mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
35
Von 15,4319 € bis 20,4238 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 161uF | 110VAC|125VAC | 20% | Aluminum Cylindrical Can | Dual Quick Connect | 2 | 36.5125 X 69.85 | 69.85 | 36.512 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
PSU18935B
Cap Aluminum Lytic 189uF 220VAC/250VAC 20% (52.39 X 85.73mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
46
Von 45,3576 € bis 46,2183 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 189uF | 220VAC|250VAC | 20% | Aluminum Cylindrical Can | Dual Quick Connect | 2 | 52.39 X 85.73 | 85.73 | 52.39 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
PSU21630A
Cap Aluminum Lytic 216uF 330VAC 20% (52.39 X 111.13mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
2
83,0294 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 216uF | 330VAC | 20% | Aluminum Cylindrical Can | Dual Quick Connect | 2 | 52.39 X 111.13 | 111.13 | 52.39 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
PSU7215
Cap Aluminum Lytic 72uF 110VAC/125VAC 20% (36.51 X 69.85mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
438
Von 11,2249 € bis 11,4978 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 72uF | 110VAC|125VAC | 20% | Aluminum Cylindrical Can | Dual Quick Connect | 2 | 36.51 X 69.85 | 69.85 | 36.51 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
PSU8835
Cap Aluminum Lytic 88uF 220VAC/250VAC 20% (46.0375 X 85.725mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
47
Von 29,8637 € bis 30,3483 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 88uF | 220VAC|250VAC | 20% | Aluminum Cylindrical Can | Dual Quick Connect | 2 | 46.0375 X 85.725 | 85.725 | 46.038 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
SK471M063ST
Cap Aluminum Lytic 470uF 63V 20% (13 X 26mm) Radial 5mm 0.25 Ohm 0.88A 2000h 85°C Standard
|
Bestand
7.716
Von 0,9431 € bis 1,1433 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 63VDC | 20% | 0.25 | Standard | 0.88 | 3@2Min | Aluminum Cylindrical Can | 10 | 2000 | Radial | 2 | 5 | 13 X 26 | 26 | 13 | Polar | Standard | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
SLPX561M200A7P3
Cap Aluminum Lytic 560uF 200V 20% (22 X 40mm) Snap-In 10mm 0.355 Ohm 2.18A 3000h 85°C
|
Bestand
912
Von 1,8746 € bis 2,2352 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 560uF | 200VDC | 20% | 0.355 | Standard | 2.18 | 1003.99@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 2 | 10 | 22 X 40 | 40 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX681M200C5P3
Cap Aluminum Lytic 680uF 200V 20% (25 X 35mm) Snap-In 10mm 0.293 Ohm 2.48A 3000h 85°C
|
Bestand
302
Von 2,5992 € bis 3,2964 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 680uF | 200VDC | 20% | 0.293 | Standard | 2.48 | 1106.35@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 2 | 10 | 25 X 35 | 35 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX680M450A1P3
Cap Aluminum Lytic 68uF 450V 20% (22 X 25mm) Snap-In 10mm 3.903 Ohm 0.71A 3000h 85°C
|
Bestand
647
Von 1,5492 € bis 1,6009 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 68uF | 450VDC | 20% | 3.903 | Standard | 0.71 | 524.79@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 2 | 10 | 22 X 25 | 25 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LQ392M050J012
Cap Aluminum Lytic 3900uF 50V 20% (25 X 25mm) Snap-In 10mm 0.106 Ohm 2.2A 2000h 105°C
|
Bestand
2.600
Von 1,8677 € bis 2,1921 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3900uF | 50VDC | 20% | 0.106 | Low | High Ripple Current | 2.2 | 1324.76@5Min | Aluminum Cylindrical Can | 2000 | Snap-In | 2 | 10 | 25 X 25 | 25 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
380LX103M080A052
Cap Aluminum Lytic 10000uF 80V 20% (35 X 50mm) Snap-In 10mm 0.033 Ohm 6.4A 3000h 85°C
|
Bestand
80
4,9549 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 80VDC | 20% | 0.033 | Standard | 6.4 | 2683.28@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 2 | 10 | 35 X 50 | 50 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
256PHC250K
Cap Film 25uF 250V PP 10%( 32 X 46mm) Axial 0.0044 Ohm 100°C Bulk
|
Bestand
92
Von 14,4533 € bis 14,8277 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Power Film | 25uF | 250VDC|160VAC | 10% | 0.0044 | High Capacitance|Low ESR|Low Self Inductance | PP | Axial | 2 | 32 X 46 | 32(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
228CKS016MLU
Cap Aluminum Lytic 2200uF 16V 20% (10 X 20mm) Radial 5mm 0.151 Ohm 1.01A 2000h 85°C
|
Bestand
309
Von 0,4433 € bis 0,4748 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 16VDC | 20% | 0.151 | Standard | 1.01 | 352@2Min | Aluminum Cylindrical Can | 0.18 | 2000 | Radial | 2 | 5 | 10 X 20 | 21 | 10 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
SLPX102M250H5P3
Cap Aluminum Lytic 1000uF 250V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 3.48A 3000h 85°C
|
Bestand
325
Von 3,1845 € bis 3,2964 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 250VDC | 20% | 0.199 | Standard | 3.48 | 1500@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 2 | 10 | 35 X 35 | 35 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLP102M200C9P3
Cap Aluminum Lytic 1000uF 200V 20% (25 X 50mm) Snap-In 10mm 0.199 Ohm 2.42A 3000h 105°C
|
Bestand
110
Von 4,2862 € bis 5,0952 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 200VDC | 20% | 0.199 | Low | 2.42 | Aluminum Cylindrical Can | 3000 | Snap-In | 2 | 10 | 25 X 50 | 50 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
225MPW400K
Cap Film 2.2uF 400V PP 10%( 24 X 46mm) Axial 0.08 Ohm 105°C Bulk
|
Bestand
1.832
Von 1,2064 € bis 1,4618 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 2.2uF | 220VAC|400VDC | 10% | 0.08 | PP | Axial | 24 X 46 | 24(Max) | Non Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
223MSR400K
Cap Film 0.022uF 400V PET 10%( 13 X 6 X 9.5mm) Radial 10mm 125°C
|
Bestand
1.876
Von 0,1047 € bis 0,1261 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.022uF | 200VAC|400VDC | 10% | PET | Radial | 2 | 10 | 13 X 6 X 9.5 | 9.5(Max) | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
477KXM016M
Cap Aluminum Lytic 470uF 16V 20% (8 X 16mm) Radial 3.5mm 0.5644 Ohm 0.995A 3000h 105°C Bulk
|
Bestand
427
0,2536 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | 0.5644 | Low | 0.995 | 75.2@2Min | Aluminum Cylindrical Can | 0.16 | 3000 | Radial | 2 | 3.5 | 8 X 16 | 16 | 8 | Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
478CKE016M
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 0.0847 Ohm 1.74A 2000h 105°C
|
Bestand
111
Von 0,6459 € bis 0,6674 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 16VDC | 20% | 0.0847 | Standard | 1.74 | 752@2Min|2256@1Min | Aluminum Cylindrical Can | 0.16 | 2000 | Radial | 2 | 7.5 | 16 X 25 | 25 | 16 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SLP222M050A3P3
Cap Aluminum Lytic 2200uF 50V 20% (22 X 30mm) Snap-In 10mm 0.211 Ohm 1.7A 3000h 105°C
|
Bestand
2.263
Von 1,0931 € bis 1,1619 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 50VDC | 20% | 0.211 | Low | 1.7 | Aluminum Cylindrical Can | 3000 | Snap-In | 2 | 10 | 22 X 30 | 30 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
158LBA200M2EG
Cap Aluminum Lytic 1500uF 200V 20% (35 X 45mm) Snap-In 10mm 0.16579 Ohm 4.1A 2000h 85°C
|
Bestand
160
Von 7,2985 € bis 7,5739 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500uF | 200VDC | 20% | 0.16579 | Standard | 4.1 | 1643.17@5Min | Aluminum Cylindrical Can | 0.15 | 2000 | Snap-In | 2 | 10 | 35 X 45 | 45 | 35 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
227CKS035M | 35V 220µF radial aluminium electrolytic capacitor
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 1.055 Ohm 0.405A 2000h 85°C
|
Bestand
20.365
Von 0,0943 € bis 0,1243 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | 1.055 | Standard | 0.405 | 77@2Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
381LX152M200A042A
Cap Aluminum Lytic 1500uF 200V 20% (35 X 40mm) Snap-In 10mm 0.155 Ohm 2.5A 3000h 105°C
|
Bestand
45
6,0936 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500uF | 200VDC | 20% | 0.155 | Low | 2.5 | 1643.17@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 2 | 10 | 35 X 40 | 40 | 35 | Polar | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DME2S15K-F
Cap Film 0.015uF 250V PET 10%( 10.3 X 4.5 X 7.5mm) Radial 7.5mm 125°C
|
Bestand
1.000
0,1785 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 0.015uF | 160VAC|250VDC | 10% | Wound | PET | Radial | 7.5 | 10.3 X 4.5 X 7.5 | 7.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
381LX331M400K452
Cap Aluminum Lytic 330uF 400V 20% (30 X 45mm) Snap-In 10mm 0.502 Ohm 1.4A 3000h 105°C
|
Bestand
11
6,2227 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 400VDC | 20% | 0.502 | Low | 1.4 | 1089.95@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 2 | 10 | 30 X 45 | 45 | 30 | Polar | No | No | No | No | No | No | EAR99 | No |