Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Capacitor Type | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
226CKS350M
Cap Aluminum Lytic 22uF 350V 20% (12.5 X 20mm) Radial 5mm 18.0858 Ohm 0.21A 2000h 85°C
|
Bestand
11.909
Von 0,3345 € bis 0,4013 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22uF | 350VDC | 20% | 18.0858 | Standard | 0.21 | 241@2Min | Aluminum Cylindrical Can | 0.2 | 2000 | Radial | 2 | 5 | 12.5 X 20 | 20 | 12.5 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
225MSR250K
Cap Film 2.2uF 250V PET 10%( 30.5 X 12 X 22mm) Radial 27.5mm 125°C
|
Bestand
129
Von 0,8831 € bis 0,9125 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 2.2uF | 250VDC|160VAC | 10% | PET | Radial | 2 | 27.5 | 30.5 X 12 X 22 | 22(Max) | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
154PPB630K
Cap Film 0.15uF 630V PP 10%( 32 X 11 X 20mm) Radial 27.5mm 105°C Bulk
|
Bestand
1
1,8221 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.15uF | 630VDC|400VAC | 10% | PP | Radial | 27.5 | 32 X 11 X 20 | 20 | Non Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
381LX392M063J452
Cap Aluminum Lytic 3900uF 63V 20% (25 X 45mm) Snap-In 10mm 0.08 Ohm 2.7A 3000h 105°C
|
Bestand
1.486
Von 2,4099 € bis 2,539 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3900uF | 63VDC | 20% | 0.08 | Low | 2.7 | 1487.04@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 2 | 10 | 25 X 45 | 45 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
AXLH901P063EL
High Temperature Axial Leaded Aluminum Electrolytic Capacitors
|
Bestand
500
Von 4,8542 € bis 5,2501 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
380LQ272M160A042
Cap Aluminum Lytic 2700uF 160V 20% (35 X 40mm) Snap-In 10mm 0.08 Ohm 5.45A 2000h 85°C
|
Bestand
19.080
Von 4,3894 € bis 5,0866 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2700uF | 160VDC | 20% | 0.08 | Standard | 5.45 | 1971.8@5Min | Aluminum Cylindrical Can | 2000 | Snap-In | 2 | 10 | 35 X 40 | 40 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
380LX181M400J032
Cap Aluminum Lytic 180uF 400V 20% (25 X 35mm) Snap-In 10mm 1.1 Ohm 1.3A 3000h 85°C
|
Bestand
56
2,7111 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 180uF | 400VDC | 20% | 1.1 | Standard | 1.3 | 804.98@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 2 | 10 | 25 X 35 | 35 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LQ561M400K052
Cap Aluminum Lytic 560uF 400V 20% (30 X 50mm) Snap-In 10mm 0.326 Ohm 1.9A 2000h 105°C
|
Bestand
41
5,9301 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 560uF | 400VDC | 20% | 0.326 | Low | High Ripple Current | 1.9 | 1419.86@5Min | Aluminum Cylindrical Can | 2000 | Snap-In | 2 | 10 | 30 X 50 | 50 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
383LX122M450B082VS
Aluminum Electrolytic Capacitors
|
Bestand
403
Von 17,2393 € bis 19,4857 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1200uF | 450VDC | 20% | Aluminum Cylindrical Can | 3000 | Snap-In | Polar | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||
380LX682M035J022A
Cap Aluminum Lytic 6800uF 35V 20% (25 X 30mm) Snap-In 10mm 0.073 Ohm 2.6A 3000h 85°C
|
Bestand
700
Von 2,0312 € bis 2,2033 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6800uF | 35VDC | 20% | 0.073 | Standard | 2.6 | 1463.56@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 2 | 10 | 25 X 30 | 30 | 25 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
104PPA202K
Cap Film 0.1uF 2000V PP 10%( 20 X 34mm) Axial 0.0084 Ohm 85°C Bulk
|
Bestand
38
Von 4,7406 € bis 4,9541 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Snubber | 0.1uF | 2000VDC|630VAC | 10% | 0.0084 | Stable with Temperature and Frequency|Good Pulse Current | -200±100 | PP | Axial | 2 | 20 X 34 | 20(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
SLP331M250A7P3
Cap Aluminum Lytic 330uF 250V 20% (22 X 40mm) Snap-In 10mm 0.603 Ohm 1.3A 3000h 105°C
|
Bestand
2.000
Von 1,5836 € bis 1,6783 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 250VDC | 20% | 0.603 | Low | 1.3 | Aluminum Cylindrical Can | 3000 | Snap-In | 2 | 10 | 22 X 40 | 40 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
224MMR630K
Cap Film 0.22uF 630V PET 10% (18.5 X 9 X 16.5mm) Radial 15mm 8.038 Ohm 105°C Bulk
|
Bestand
764
Von 0,2069 € bis 0,213 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.22uF | 630VDC|220VAC | 10% | 8.038 | PET | Radial | 15 | 18.5 X 9 X 16.5 | 16.5(Max) | Non Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
107RSS6R3M
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 7mm) Radial 2.5mm 4.145 Ohm 0.09A 1000h 85°C Bulk
|
Bestand
29.590
Von 0,0427 € bis 0,0617 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 6.3VDC | 20% | 4.145 | Standard | Low Profile|Small Size | 0.09 | 6.3@2Min | Aluminum Cylindrical Can | 0.25 | 1000 | Radial | 2 | 2.5 | 6.3 X 7 | 7 | 6.3 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
105RSS050M
Cap Aluminum Lytic 1uF 50V 20% (4 X 7mm) Radial 1.5mm 165.786 Ohm 0.01A 1000h 85°C Bulk
|
Bestand
48.098
Von 0,0495 € bis 0,0534 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1uF | 50VDC | 20% | 165.786 | Standard | 0.01 | 3@2Min | Aluminum Cylindrical Can | 0.1 | 1000 | Radial | 2 | 1.5 | 4 X 7 | 7 | 4 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
223MKP275KB
Cap Film Suppression X2 0.022uF 310VAC PP 10%( 18 X 4 X 9mm) Radial Plastic Rectangular Can 15mm 110°C
|
Bestand
15.000
Von 0,0936 € bis 0,1138 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | EMI/RFI Suppression | 0.022uF | 310VAC | 10% | Plastic Rectangular Can | PP | Radial | 2 | 15 | X2 | 18 X 4 X 9 | 9 | Non Polar | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
105MMR250K
Cap Film 1uF 250V PET 10% (18.5 X 8 X 15mm) Radial 15mm 1.768 Ohm 105°C Bulk
|
Bestand
580
Von 0,2001 € bis 0,2205 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 1uF | 250VDC|150VAC | 10% | 1.768 | PET | Radial | 15 | 18.5 X 8 X 15 | 15(Max) | Non Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
SLPX331M220A3P3
Cap Aluminum Lytic 330uF 220V 20% (22 X 30mm) Snap-In 10mm 0.603 Ohm 1.59A 3000h 85°C
|
Bestand
782
Von 1,4373 € bis 1,4804 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 220VDC | 20% | 0.603 | Standard | 1.59 | 808.33@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 2 | 10 | 22 X 30 | 30 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX333M016E7P3
Cap Aluminum Lytic 33000uF 16V 20% (30 X 40mm) Snap-In 10mm 0.02 Ohm 5.6A 3000h 85°C
|
Bestand
150
2,1087 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 33000uF | 16VDC | 20% | 0.02 | Standard | 5.6 | 2179.91@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 2 | 10 | 30 X 40 | 40 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
PSU85015
Cap Aluminum Lytic 850uF 110VAC/125VAC 20% (46.04 X 111.13mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
27
Von 38,7735 € bis 40,2796 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 850uF | 125VAC|110VAC | 20% | Aluminum Cylindrical Can | Dual Quick Connect | 2 | 46.04 X 111.13 | 111.13 | 46.04 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
MC12FA101D-F
Cap Mica 100pF 100V 0.5pF( 3.2 X 2.5 X 2mm) SMD 125°C Bulk
|
Bestand
300
Von 6,6444 € bis 7,2211 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 100pF | 100VDC | 0.5pF | Flat | 3.2 X 2.5 X 2 | 2(Max) | Non Polar | Bulk | 1210 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
103MMR630K
Cap Film 0.01uF 630V PET 10%( 13 X 5 X 8mm) Radial 10mm 176.839 Ohm 105°C Bulk
|
Bestand
40.802
0,0431 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.01uF | 630VDC|220VAC | 10% | 176.839 | PET | Radial | 10 | 13 X 5 X 8 | 7.5(Max) | Non Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
PSU14565
Cap Aluminum Lytic 145uF 165VAC 20% (36.51 X 85.73mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
79
Von 10,9048 € bis 11,3093 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 145uF | 165VAC | 20% | Aluminum Cylindrical Can | Dual Quick Connect | 2 | 36.51 X 85.73 | 85.73 | 36.51 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
PSU23365
Cap Aluminum Lytic 233uF 165VAC 20% (36.51 X 111.13mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
53
Von 14,6917 € bis 15,2512 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 233uF | 165VAC | 20% | Aluminum Cylindrical Can | Dual Quick Connect | 2 | 36.51 X 111.13 | 111.13 | 36.51 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
PSU24315B
Cap Aluminum Lytic 243uF 110VAC/125VAC 20% (36.51 X 69.85mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
70
Von 10,9392 € bis 11,3609 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 243uF | 110VAC|125VAC | 20% | Aluminum Cylindrical Can | Dual Quick Connect | 2 | 36.51 X 69.85 | 69.85 | 36.51 | Non Polar | No | No | No | No | No | No | EAR99 | No |