Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Minimum Insulation Resistance - (Ohm) | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Number of Elements | Lifetime - (h) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
380LQ272M160A042
Cap Aluminum Lytic 2700uF 160V 20% (35 X 40mm) Snap-In 10mm 0.08 Ohm 5.45A 2000h 85°C
|
Bestand
19.080
Von 4,3894 € bis 5,0866 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 160VDC | Standard | 0.08 | 5.45 | 2000 | 1971.8@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 40 | 10 | 40 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
380LX181M400J032
Cap Aluminum Lytic 180uF 400V 20% (25 X 35mm) Snap-In 10mm 1.1 Ohm 1.3A 3000h 85°C
|
Bestand
56
2,7111 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 400VDC | Standard | 1.1 | 1.3 | 3000 | 804.98@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 35 | 10 | 35 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LQ561M400K052
Cap Aluminum Lytic 560uF 400V 20% (30 X 50mm) Snap-In 10mm 0.326 Ohm 1.9A 2000h 105°C
|
Bestand
41
5,9301 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 400VDC | Low | 0.326 | High Ripple Current | 1.9 | 2000 | 1419.86@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 50 | 10 | 50 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
383LX122M450B082VS
Aluminum Electrolytic Capacitors
|
Bestand
403
Von 17,2393 € bis 19,4857 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 450VDC | 3000 | Aluminum Cylindrical Can | Snap-In | Polar | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||
380LX682M035J022A
Cap Aluminum Lytic 6800uF 35V 20% (25 X 30mm) Snap-In 10mm 0.073 Ohm 2.6A 3000h 85°C
|
Bestand
700
Von 2,0312 € bis 2,2033 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 35VDC | Standard | 0.073 | 2.6 | 3000 | 1463.56@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 30 | 10 | 30 | 25 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
104PPA202K
Cap Film 0.1uF 2000V PP 10%( 20 X 34mm) Axial 0.0084 Ohm 85°C Bulk
|
Bestand
38
Von 4,7406 € bis 4,9541 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Snubber | 0.1uF | 10% | 2000VDC|630VAC | 0.0084 | Stable with Temperature and Frequency|Good Pulse Current | PP | -200±100 | 2 | Axial | 20 X 34 | 20(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
SLP331M250A7P3
Cap Aluminum Lytic 330uF 250V 20% (22 X 40mm) Snap-In 10mm 0.603 Ohm 1.3A 3000h 105°C
|
Bestand
2.000
Von 1,5836 € bis 1,6783 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 250VDC | Low | 0.603 | 1.3 | 3000 | Aluminum Cylindrical Can | 2 | Snap-In | 22 X 40 | 10 | 40 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
224MMR630K
Cap Film 0.22uF 630V PET 10% (18.5 X 9 X 16.5mm) Radial 15mm 8.038 Ohm 105°C Bulk
|
Bestand
764
Von 0,2069 € bis 0,213 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.22uF | 10% | 630VDC|220VAC | 8.038 | PET | Radial | 18.5 X 9 X 16.5 | 15 | 16.5(Max) | Non Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
107RSS6R3M
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 7mm) Radial 2.5mm 4.145 Ohm 0.09A 1000h 85°C Bulk
|
Bestand
29.590
Von 0,0427 € bis 0,0617 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 6.3VDC | Standard | 4.145 | Low Profile|Small Size | 0.09 | 1000 | 6.3@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 7 | 2.5 | 7 | 6.3 | Polar | Bulk | 0.25 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
105RSS050M
Cap Aluminum Lytic 1uF 50V 20% (4 X 7mm) Radial 1.5mm 165.786 Ohm 0.01A 1000h 85°C Bulk
|
Bestand
48.098
Von 0,0495 € bis 0,0534 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1uF | 20% | 50VDC | Standard | 165.786 | 0.01 | 1000 | 3@2Min | Aluminum Cylindrical Can | 2 | Radial | 4 X 7 | 1.5 | 7 | 4 | Polar | Bulk | 0.1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
223MKP275KB
Cap Film Suppression X2 0.022uF 310VAC PP 10%( 18 X 4 X 9mm) Radial Plastic Rectangular Can 15mm 110°C
|
Bestand
15.000
Von 0,0936 € bis 0,1138 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | EMI/RFI Suppression | 0.022uF | 10% | 310VAC | PP | Plastic Rectangular Can | 2 | Radial | X2 | 18 X 4 X 9 | 15 | 9 | Non Polar | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
105MMR250K
Cap Film 1uF 250V PET 10% (18.5 X 8 X 15mm) Radial 15mm 1.768 Ohm 105°C Bulk
|
Bestand
580
Von 0,2001 € bis 0,2205 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 1uF | 10% | 250VDC|150VAC | 1.768 | PET | Radial | 18.5 X 8 X 15 | 15 | 15(Max) | Non Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
SLPX331M220A3P3
Cap Aluminum Lytic 330uF 220V 20% (22 X 30mm) Snap-In 10mm 0.603 Ohm 1.59A 3000h 85°C
|
Bestand
782
Von 1,4373 € bis 1,4804 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 220VDC | Standard | 0.603 | 1.59 | 3000 | 808.33@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 22 X 30 | 10 | 30 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX333M016E7P3
Cap Aluminum Lytic 33000uF 16V 20% (30 X 40mm) Snap-In 10mm 0.02 Ohm 5.6A 3000h 85°C
|
Bestand
150
2,1087 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 33000uF | 20% | 16VDC | Standard | 0.02 | 5.6 | 3000 | 2179.91@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 40 | 10 | 40 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
PSU85015
Cap Aluminum Lytic 850uF 110VAC/125VAC 20% (46.04 X 111.13mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
27
Von 38,7735 € bis 40,2796 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 850uF | 20% | 125VAC|110VAC | Aluminum Cylindrical Can | 2 | Dual Quick Connect | 46.04 X 111.13 | 111.13 | 46.04 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
MC12FA101D-F
Cap Mica 100pF 100V 0.5pF( 3.2 X 2.5 X 2mm) SMD 125°C Bulk
|
Bestand
300
Von 6,6444 € bis 7,2211 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 100pF | 0.5pF | 100VDC | Flat | 3.2 X 2.5 X 2 | 2(Max) | Non Polar | Bulk | 1210 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
103MMR630K
Cap Film 0.01uF 630V PET 10%( 13 X 5 X 8mm) Radial 10mm 176.839 Ohm 105°C Bulk
|
Bestand
40.802
0,0431 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.01uF | 10% | 630VDC|220VAC | 176.839 | PET | Radial | 13 X 5 X 8 | 10 | 7.5(Max) | Non Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
PSU14565
Cap Aluminum Lytic 145uF 165VAC 20% (36.51 X 85.73mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
79
Von 10,9048 € bis 11,3093 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 145uF | 20% | 165VAC | Aluminum Cylindrical Can | 2 | Dual Quick Connect | 36.51 X 85.73 | 85.73 | 36.51 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
PSU23365
Cap Aluminum Lytic 233uF 165VAC 20% (36.51 X 111.13mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
53
Von 14,6917 € bis 15,2512 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 233uF | 20% | 165VAC | Aluminum Cylindrical Can | 2 | Dual Quick Connect | 36.51 X 111.13 | 111.13 | 36.51 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
PSU24315B
Cap Aluminum Lytic 243uF 110VAC/125VAC 20% (36.51 X 69.85mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
70
Von 10,9392 € bis 11,3609 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 243uF | 20% | 110VAC|125VAC | Aluminum Cylindrical Can | 2 | Dual Quick Connect | 36.51 X 69.85 | 69.85 | 36.51 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
DPP6D47K-F
Cap Film 0.0047uF 630V PP 10% (19.5 X 8 X 12.5mm) Radial Wound 15mm 105°C
|
Bestand
2.598
Von 0,3787 € bis 0,3959 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.0047uF | 10% | 630VDC|250VAC | PP | Wound | Radial | 19.5 X 8 X 12.5 | 15 | 12.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
SLP331M200C1P3
Cap Aluminum Lytic 330uF 200V 20% (25 X 25mm) Snap-In 10mm 0.603 Ohm 1.25A 3000h 105°C
|
Bestand
240
Von 1,9365 € bis 2,3066 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 200VDC | Low | 0.603 | 1.25 | 3000 | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 25 | 10 | 25 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
150105J250JE
Cap Film 1uF 250V PET 5% (10.5 X 28mm) Axial 125°C Bulk
|
Bestand
627
Von 2,9065 € bis 3,2404 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 1uF | 5% | 160VAC|250VDC | PET | Axial | 10.5 X 28 | 10.5(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
150332J630BB
Cap Film 0.0033uF 630V PET 5% (6 X 16.5mm) Axial 125°C
|
Bestand
401
Von 0,5533 € bis 0,6217 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.0033uF | 5% | 220VAC|630VDC | PET | Axial | 6 X 16.5 | 6(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
PSU16115
Cap Aluminum Lytic 161uF 110VAC/125VAC 20% (36.5125 X 69.85mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
35
Von 15,4319 € bis 20,4238 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 161uF | 20% | 110VAC|125VAC | Aluminum Cylindrical Can | 2 | Dual Quick Connect | 36.5125 X 69.85 | 69.85 | 36.512 | Non Polar | No | No | No | No | No | No | EAR99 | No |