Infineon Technologies AG FET-Transistoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Mode of Operation | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Maximum Power Dissipation - (mW) | Typical Input Capacitance @ Vds - (pF) | Maximum Output Power - (W) | Typical Power Gain - (dB) | Typical Output Capacitance - (pF) | Minimum Frequency - (MHz) | Maximum Frequency - (MHz) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IPP50R520CP
Trans MOSFET N-CH 500V 7.1A 3-Pin(3+Tab) TO-220 Tube
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±20 | 3.5 | 7.1 | 520@10V | 13@10V | 13 | 66000 | 680@100V | Tube | 3 | TO-220 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
IPP093N06N3GXKSA1
Trans MOSFET N-CH 60V 50A 3-Pin(3+Tab) TO-220 Tube
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 60 | ±20 | 4 | 50 | 9.3@10V | 36@10V | 36 | 71000 | 2900@30V | 7.7@10V|8@10V | Tube | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||||
IPA040N08NM5SXKSA1
Trans MOSFET N-CH 80V 75A 3-Pin(3+Tab) TO-220FP Tube
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 80 | 20 | 3.8 | 75 | 4@10V | 70@10V | 70 | 39000 | 4900@40V | Tube | 3 | TO-220FP | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||
IRFH8324TR2PBF
Trans MOSFET N-CH 30V 23A 8-Pin QFN EP T/R
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | Enhancement | N | 1 | 30 | ±20 | 23 | 4.1@10V | 14@4.5V|31@10V | 31 | 3600 | 2380@10V | Tape and Reel | 8 | QFN EP | QFN | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
IMBG120R060M1HXTMA1
Trans MOSFET N-CH SiC 1.2KV 36A 8-Pin(7+Tab) D2PAK T/R
|
4,1083 €
pro Stück
|
Infineon Technologies AG | MOSFETs | Power MOSFET | SiC | Single Hex Source | Enhancement | N | 1 | 1200 | 18 | 36 | 83@18V | 34@18V | 181000 | 1145@800V | Tape and Reel | 8 | D2PAK | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
IRF6665TRPBF
IRF6665TRPBF Infineon Technologies AG Transistors MOSFETs N-CH Si 100V 4.2A 6-Pin Direct-FET SH T/R Si - Arrow.com
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Si | Single Quad Drain | Enhancement | N | 1 | 100 | ±20 | 5 | 4.2 | 62@10V | 8.4@10V | 8.4 | 2200 | 530@25V | 53@10V | DirectFET | Tape and Reel | 6 | Direct-FET SH | No | No | No | No | No | EAR99 | No | No | ||||||||||||
IPP60R099CPAAKSA1
Trans MOSFET N-CH 600V 31A 3-Pin(3+Tab) TO-220 Tube Automotive AEC-Q101
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±20 | 3.5 | 31 | 105@10V | 60@10V | 60 | 255000 | 2800@100V | 90@10V | Tube | 3 | TO-220 | TO | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
| IRF5Y3315CMSCX Trans MOSFET N-CH Si 150V 18A 3-Pin(3+Tab) TO-257AA |
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 150 | ±20 | 40 | 18 | 85@10V | 95(Max)@10V | 95(Max) | 75000 | 1375@25V | 3 | TO-257AA | TO | No | No | No | No | No | EAR99 | No | |||||||||||||||
AUIRFR3607TRL
Trans MOSFET N-CH Si 75V 80A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 75 | ±20 | 80 | 9@10V | 56@10V | 56 | 140000 | 3070@50V | Tape and Reel | 3 | DPAK | TO | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
IPSA70R1K4CEAKMA1
Trans MOSFET N-CH 700V 5.4A 3-Pin(3+Tab) TO-251 Tube
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 700 | 20 | 3.5 | 5.4 | 1400@10V | 10.5@10V | 10.5 | 53000 | 225@100V | 1260@10V | CoolMOS CE | 3 | TO-251 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
BSC034N06NS
Trans MOSFET N-CH 60V 112A 8-Pin TDSON T/R
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | Enhancement | N | 1 | 60 | 20 | 3.3 | 112 | 3.4@10V | 33@10V | 33 | 2500 | 2400@30V | 560 | 2.8@10V|4@6V | Tape and Reel | 8 | TDSON | SON | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IPI50N10S3L16AKSA1
Trans MOSFET N-CH 100V 50A 3-Pin(3+Tab) TO-262 Tube Automotive AEC-Q101
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 2.4 | 50 | 15.7@10V | 49@10V | 49 | 100000 | 3215@25V | 12.8@10V|13.1@10V|15.8@4.5V|16.1@4.5V | Tube | 3 | TO-262 | TO | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
IAUS300N08S5N014TATMA1
Trans MOSFET N-CH 80V 327A 16-Pin HDSOP EP T/R Automotive AEC-Q101
|
2,2685 €
pro Stück
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single Octal Drain Seven Source | Enhancement | N | 1 | 80 | ±20 | 327 | 1.4@10V | 144@10V | 144 | 300000 | 10137@40V | Tape and Reel | 16 | HDSOP EP | SO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
IPP80N06S2LH5AKSA2
Trans MOSFET N-CH 55V 80A 3-Pin(3+Tab) TO-220 Tube Automotive AEC-Q101
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 55 | ±20 | 2 | 80 | 5@10V | 145@10V | 145 | 300000 | 5000@25V | 4.7@4.5V|5@4.5V|4.1@10V|4.4@10V | Tube | 3 | TO-220 | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
AUIRFB8407
Trans MOSFET N-CH Si 40V 250A 3-Pin(3+Tab) TO-220AB Tube Automotive AEC-Q101
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 40 | ±20 | 4 | 250 | 2@10V | 150@10V | 150 | 230000 | 7330@25V | 1.4@10V|1.6@10V | Tube | 3 | TO-220AB | TO | No | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||
| IRF7NA2907SCV Trans MOSFET N-CH Si 75V 75A 3-Pin SMD-2 |
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 75 | ±20 | 4 | 75 | 4.5@10V | 375(Max)@10V | 375(Max) | 250000 | 12000@25V | 3 | SMD-2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
AUIRFSL8408
Trans MOSFET N-CH Si 40V 317A 3-Pin(3+Tab) TO-262 Tube Automotive AEC-Q101
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 40 | ±20 | 3.9 | 317 | 1.6@10V | 216@10V | 216 | 294000 | 10820@25V | 1.3@10V | Tube | 3 | TO-262 | TO | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
AUIRF3305
Trans MOSFET N-CH Si 55V 140A 3-Pin(3+Tab) TO-220AB Tube Automotive AEC-Q101
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 55 | ±20 | 4 | 140 | 8@10V | 100@10V | 100 | 330000 | 3650@25V | Tube | 3 | TO-220AB | TO | No | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||
IPL60R360P6SATMA1
Trans MOSFET N-CH 600V 11.3A 8-Pin Thin-PAK EP T/R
|
0,4935 €
pro Stück
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single Quad Drain | Enhancement | N | 1 | 600 | 20 | 4.5 | 11.3 | 360@10V | 22@10V | 22 | 89300 | 1010@100V | 320@10V | Tape and Reel | 8 | Thin-PAK EP | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IPA65R380C6XKSA1
Trans MOSFET N-CH 650V 10.6A 3-Pin(3+Tab) TO-220FP Tube
|
Von 0,6821 € bis 0,7286 €
pro Stück
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | 20 | 3.5 | 10.6 | 380@10V | 39@10V | 39 | 31000 | 710@100V | Tube | 3 | TO-220FP | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
IPD65R660CFDATMA1
Trans MOSFET N-CH 650V 6A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | 20 | 4.5 | 6 | 660@10V | 22@10V | 22 | 62500 | 615@100V | Tape and Reel | 3 | DPAK | TO | No | Unknown | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
IPP90R1K2C3XKSA1
Trans MOSFET N-CH 900V 5.1A 3-Pin(3+Tab) TO-220 Tube
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 900 | ±20 | 5.1 | 1200@10V | 28@10V | 28 | 83000 | 710@100V | 940@10V | Tube | 3 | TO-220 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
JANTXV2N7228
Trans MOSFET N-CH 500V 12A 3-Pin(3+Tab) TO-254AA
|
134,1968 €
pro Stück
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±20 | 4 | 12 | 515@10V | 120(Max)@10V | 120(Max) | 150000 | 3 | TO-254AA | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||
IPW60R145CFD7XKSA1
Trans MOSFET N-CH 600V 16A 3-Pin(3+Tab) TO-247 Tube
|
Von 1,4542 € bis 1,5508 €
pro Stück
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±20 | 4.5 | 16 | 145@10V | 31@10V | 31 | 83000 | 1330@400V | 127@10V | Tube | 3 | TO-247 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||
GRP-DATA-JANSR2N7470T1
Trans MOSFET N-CH 60V 45A 3-Pin(3+Tab) TO-254AA
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 60 | ±20 | 45 | 7.6@12V | 150(Max)@12V | 208000 | 5640@25V | Yes | 3 | TO-254AA | TO | No | No | Yes | No | No | No | EAR99 | No |