IXYS HF-Dioden
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Bridge Type | Diode Type | Configuration | Peak Reverse Repetitive Voltage - (V) | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Maximum Forward Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Peak Reverse Current - (uA) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DSEI2X101-06P
Diode Switching 600V 96A 12-Pin ECO-PAC 2
|
|
IXYS | Gleichrichter | Switching Diode | Dual Parallel | 600 | 96 | 1.25@100A | 1200 | 3000 | 60 | 12 | ECO-PAC 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
FUO50-16N
Diode Rectifier Bridge Single 1.6KV 50A 5-Pin(5+Tab) i4-PAC Tube
|
|
IXYS | Brückengleichrichter | Three Phase | Single | 1600 | 50 | 1.5@45A | 290 | 20 | 70000 | Tube | 5 | i4-PAC | No | No | No | No | No | EAR99 | No | |||||||||
DSI45-08A
Diode 800V 45A 2-Pin(2+Tab) TO-247AD Tube
|
|
IXYS | Gleichrichter | Single | 800 | 45 | 1.57@90A | 520 | 40 | 270000 | Tube | 2 | TO-247AD | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
VUO122-12NO7
Rectifier Bridge Diode Single 1.2KV 125A 12-Pin ECO-PAC 2
|
|
IXYS | Brückengleichrichter | Three Phase | Single | 1200 | 125 | 1.47@150A | 1080 | 100 | 12 | ECO-PAC 2 | No | No | No | No | No | EAR99 | No | |||||||||||
DFE10I600PM
Diode Switching 600V 10A 2-Pin(2+Tab) TO-220ACFP
|
|
IXYS | Gleichrichter | Switching Diode | Single | 600 | 10 | 1.75@20A | 100 | 20 | 30000 | 110(Typ) | 2 | TO-220ACFP | TO | No | No | No | No | No | EAR99 | No | ||||||||
DSEI2X31-12B
Diode Switching 1.2KV 30A 4-Pin SOT-227B
|
|
IXYS | Gleichrichter | Switching Diode | Dual Parallel | 1200 | 30 | 2.9@60A | 200 | 750 | 105000 | 160(Typ) | 4 | SOT-227B | SOT | No | Unknown | No | No | No | No | EAR99 | No | |||||||
VBO72-16NO7
Rectifier Bridge Diode Single 1.6KV 70A 4-Pin PWS-D
|
|
IXYS | Brückengleichrichter | Single Phase | Single | 1600 | 70 | 1.22@60A | 810 | 100 | 135000 | 4 | PWS-D | No | No | No | No | No | EAR99 | No | ||||||||||
DPG60I300HA
Diode Switching 300V 60A 2-Pin(2+Tab) TO-247AD Tube
|
|
IXYS | Gleichrichter | Switching Diode | Single | 300 | 60 | 1.72@120A | 450 | 1 | 275000 | 35(Typ) | Tube | 2 | TO-247AD | TO | No | No | No | No | No | EAR99 | No | |||||||
DPG10I200PA
Diode Switching 200V 10A 2-Pin(2+Tab) TO-220AC Tube
|
|
IXYS | Gleichrichter | Switching Diode | Single | 200 | 10 | 1.45@20A | 100 | 1 | 65000 | 35(Typ) | Tube | 2 | TO-220AC | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||||
MEK95-06DA
Diode Switching 600V 95A 3-Pin TO-240AA
|
|
IXYS | Gleichrichter | Switching Diode | Dual Common Cathode | 600 | 95 | 2.09@300A | 1300 | 2000 | 300 | 3 | TO-240AA | TO | No | No | No | No | No | EAR99 | No | |||||||||
VUO52-16NO1
Rectifier Bridge Diode Single 1.6KV 60A 7-Pin V1-A-Pack Box
|
|
IXYS | Brückengleichrichter | Three Phase | Single | 1600 | 60 | 1.44 | 380 | 40 | 95000 | Box | 7 | V1-A-Pack | No | No | No | No | No | EAR99 | No | |||||||||
MDD255-12N1
Diode 1.2KV 270A 3-Pin Y1-CU
|
|
IXYS | Gleichrichter | Dual Series | 1200 | 270 | 1.4@600A | 10600 | 500 | 3 | Y1-CU | No | No | No | No | No | EAR99 | No | ||||||||||||
DSEP30-12A
Diode Switching 1.2KV 30A 2-Pin(2+Tab) TO-247AD Tube
|
|
IXYS | Gleichrichter | Switching Diode | Single | 1200 | 30 | 3.27@60A | 200 | 250 | 165000 | 60(Typ) | 2 | TO-247AD | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
DHG30I1200HA
Diode Switching 1.2KV 30A 2-Pin(2+Tab) TO-247AD Tube
|
|
IXYS | Gleichrichter | Switching Diode | Single | 1200 | 30 | 3@60A | 200 | 50 | 180000 | 200(Typ) | Tube | 2 | TO-247AD | TO | No | No | No | No | No | EAR99 | No | |||||||
DSEC16-12AS
Diode Switching 1.2KV 8A 3-Pin(2+Tab) TO-263AB
|
|
IXYS | Gleichrichter | Switching Diode | Dual Common Cathode | 1200 | 8 | 3.57@20A | 40 | 60 | 60000 | 40(Typ) | 3 | TO-263AB | TO | No | No | No | No | No | EAR99 | No | ||||||||
DSEI2X121-02A
Diode Switching 200V 123A 4-Pin SOT-227B
|
|
IXYS | Gleichrichter | Switching Diode | Dual Parallel | 200 | 123 | 1.1@120A | 1300 | 1000 | 50 | 4 | SOT-227B | SOT | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
DPF240X400NA
Diode Switching 400V 120A 4-Pin SOT-227B Tube
|
|
IXYS | Gleichrichter | Switching Diode | Dual Parallel | 400 | 120 | 1.54@240A | 1200 | 10 | 250000 | 30(Typ) | Tube | 4 | SOT-227B | SOT | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
DPG10I300PA
Diode Switching 300V 10A 2-Pin(2+Tab) TO-220AC Tube
|
|
IXYS | Gleichrichter | Switching Diode | Single | 300 | 10 | 1.45@20A | 100 | 1 | 65000 | 35(Typ) | Tube | 2 | TO-220AC | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||||
VBO54-08NO7
Rectifier Bridge Diode Single 800V 55A 4-Pin ECO-PAC 1
|
|
IXYS | Brückengleichrichter | Single Phase | Single | 800 | 55 | 1.34@40A | 325 | 40 | 4 | ECO-PAC 1 | No | No | No | No | No | EAR99 | No | |||||||||||
DSEP15-06B
Diode Switching 600V 15A 2-Pin(2+Tab) TO-220AC Tube
|
|
IXYS | Gleichrichter | Switching Diode | Single | 600 | 15 | 2.99@30A | 110 | 100 | 95000 | 25(Typ) | Tube | 2 | TO-220AC | TO | No | No | No | No | No | EAR99 | No | |||||||
DSEP30-06B
Diode Switching 600V 30A 2-Pin(2+Tab) TO-247AD
|
|
IXYS | Gleichrichter | Switching Diode | Single | 600 | 30 | 3.19@60A | 250 | 250 | 165000 | 25 | 2 | TO-247AD | TO | No | Unknown | No | No | No | No | EAR99 | No | |||||||
MDD172-18N1
Diode 1.8KV 190A 3-Pin Y4-M6
|
|
IXYS | Gleichrichter | Dual Series | 1800 | 190 | 1.22@300A | 7130 | 1000 | 3 | Y4-M6 | No | No | No | No | No | EAR99 | No | ||||||||||||
VBO88-12NO7
Rectifier Bridge Diode Single 1.2KV 90A 6-Pin ECO-PAC 2
|
|
IXYS | Brückengleichrichter | Single Phase | Single | 1200 | 90 | 1.31@100A | 1080 | 100 | 6 | ECO-PAC 2 | No | No | No | No | No | EAR99 | No | |||||||||||
DSEC30-06A
Diode Switching 600V 15A 3-Pin(3+Tab) TO-247AD Tube
|
|
IXYS | Gleichrichter | Switching Diode | Dual Common Cathode | 600 | 15 | 2.24@30A | 110 | 100 | 95000 | 35(Typ) | Tube | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | No | |||||||
| DPF30I300PA Diode Switching 300V 30A 2-Pin(2+Tab) TO-220 Tube |
|
IXYS | Gleichrichter | Switching Diode | Single | 300 | 30 | 1.37@60A | 390 | 5 | 175000 | 55(Typ) | Tube | 2 | TO-220 | TO | No | No | No | No | No | EAR99 | No |