IXYS HF-Dioden
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Bridge Type | Diode Type | Configuration | Peak Reverse Repetitive Voltage - (V) | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DSEI2X30-10B
Diode Switching 1KV 30A 4-Pin SOT-227B
|
|
IXYS | Gleichrichter | Switching Diode | Dual Anti Parallel | 1000 | 30 | 200 | 2.64@60A | 750 | 105000 | 90(Typ) | 4 | SOT-227B | SOT | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
DSEP8-06A
Diode Switching 600V 10A 2-Pin(2+Tab) TO-220AC
|
|
IXYS | Gleichrichter | Switching Diode | Single | 600 | 10 | 50 | 2.32@20A | 60 | 60000 | 30(Typ) | 2 | TO-220AC | TO | No | No | No | No | No | EAR99 | No | ||||||||
VUE75-06NO7
Rectifier Bridge Diode Single 600V 86A 5-Pin ECO-PAC 1
|
|
IXYS | Brückengleichrichter | Three Phase | Fast Recovery Rectifier | Single | 600 | 86 | 250 | 1.57@30A | 250 | 35(Typ) | 5 | ECO-PAC 1 | No | No | No | No | No | EAR99 | No | |||||||||
VUO86-16NO7
Rectifier Bridge Diode Single 1.6KV 90A 5-Pin ECO-PAC 1
|
|
IXYS | Brückengleichrichter | Three Phase | Single | 1600 | 90 | 595 | 1.48 | 40 | 5 | ECO-PAC 1 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
VBE26-12NO7
Rectifier Bridge Diode Single 1.2KV 32A 4-Pin ECO-PAC 1
|
|
IXYS | Brückengleichrichter | Single Phase | Fast Recovery Rectifier | Single | 1200 | 32 | 90 | 2.73@15A | 100 | 40(Typ) | 4 | ECO-PAC 1 | No | No | No | No | No | EAR99 | No | |||||||||
DPG60C300HB
Diode Switching 300V 30A 3-Pin(3+Tab) TO-247 Tube
|
|
IXYS | Gleichrichter | Switching Diode | Dual Common Cathode | 300 | 30 | 360 | 1.63@60A | 1 | 160000 | 35(Typ) | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | No | |||||||
DSEI2X31-10B
Diode Switching 1KV 30A 4-Pin SOT-227B
|
|
IXYS | Gleichrichter | Switching Diode | Dual Parallel | 1000 | 30 | 200 | 2.64@60A | 750 | 105000 | 90 | 4 | SOT-227B | SOT | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
DSSK70-0015B
Diode Schottky 15V 35A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | Gleichrichter | Schottky Diode | Dual Common Cathode | 15 | 35 | 650 | 0.45@35A | 20000 | 115000 | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
MDA72-16N1B
Diode Switching 1.6KV 113A 3-Pin TO-240AA
|
|
IXYS | Gleichrichter | Switching Diode | Dual Common Anode | 1600 | 113 | 1950 | 1.6@300A | 15000 | 3 | TO-240AA | TO | No | No | No | No | No | EAR99 | No | ||||||||||
DSP8-12S
Diode 1.2KV 8A 3-Pin(2+Tab) D2PAK
|
|
IXYS | Gleichrichter | Dual Series | 1200 | 8 | 130 | 1.35@16A | 10 | 100000 | 3 | D2PAK | TO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
DPG15I400PM
Diode Switching 400V 15A 2-Pin(2+Tab) TO-220FPAC Tube
|
|
IXYS | Gleichrichter | Switching Diode | Single | 400 | 15 | 190 | 1.63@30A | 1 | 35000 | 45(Typ) | Tube | 2 | TO-220FPAC | TO | No | No | No | No | No | EAR99 | No | |||||||
VUO82-18NO7
Rectifier Bridge Diode Single 1.8KV 90A 5-Pin PWS-D
|
|
IXYS | Brückengleichrichter | Three Phase | Single | 1800 | 90 | 810 | 1.35 | 100 | 5 | PWS-D | No | No | No | No | No | EAR99 | No | |||||||||||
DHH55-36N1F
Diode Switching 3.6KV 60A 3-Pin ISOPLUS I4-PAC Tube
|
|
IXYS | Gleichrichter | Switching Diode | Dual Series | 3600 | 60 | 700 | 2.57@120A | 200 | 210000 | 230(Typ) | 3 | ISOPLUS I4-PAC | SO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
DSP45-16A
Diode 1.6KV 45A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | Gleichrichter | Dual Series | 1600 | 45 | 510 | 1.23@40A | 3000 | 3 | TO-247AD | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
DSEI36-06AS-TRL
Diode Switching 600V 30A 3-Pin(2+Tab) D2PAK
|
|
IXYS | Gleichrichter | Switching Diode | Single Dual Anode | 600 | 30 | 300 | 1.74@60A | 100 | 80(Typ) | 3 | D2PAK | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||
VUO82-16NO7
Rectifier Bridge Diode Single 1.6KV 90A 5-Pin PWS-D
|
|
IXYS | Brückengleichrichter | Three Phase | Single | 1600 | 90 | 810 | 1.35 | 100 | 5 | PWS-D | No | No | No | No | No | EAR99 | No | |||||||||||
VUO82-08NO7
Rectifier Bridge Diode Single 800V 90A 5-Pin PWS-D
|
|
IXYS | Brückengleichrichter | Three Phase | Single | 800 | 90 | 810 | 1.35 | 100 | 5 | PWS-D | No | No | No | No | No | EAR99 | No | |||||||||||
VBE17-06NO7
Rectifier Bridge Diode Single 600V 27A 4-Pin ECO-PAC 1
|
|
IXYS | Brückengleichrichter | Single Phase | Fast Recovery Rectifier | Single | 600 | 27 | 50 | 2.09@10A | 60 | 4 | ECO-PAC 1 | No | No | No | No | No | EAR99 | No | ||||||||||
DSEI30-12A
Diode Switching 1.2KV 30A 2-Pin(2+Tab) TO-247AD Tube
|
|
IXYS | Gleichrichter | Switching Diode | Single | 1200 | 30 | 200 | 2.93@60A | 750 | 155000 | 160 | 2 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
DMA90U1800LB
Rectifier Bridge Diode Single 1.8KV 90A 9-Pin ISOPLUS-SMPD-B Bulk
|
|
IXYS | Brückengleichrichter | Three Phase | Single | 1800 | 90 | 380 | 1.79 | 40 | 135000 | Bulk | 9 | ISOPLUS-SMPD-B | No | No | No | No | No | EAR99 | No | |||||||||
DSEP2X25-12C
Diode Switching 1.2KV 25A 4-Pin SOT-227B Tube
|
|
IXYS | Gleichrichter | Switching Diode | Dual Parallel | 1200 | 25 | 250 | 5.92@50A | 250 | 210000 | 15(Typ) | Tube | 4 | SOT-227B | SOT | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
DSEI2X31-04C
Diode Switching 400V 30A 4-Pin SOT-227B
|
|
IXYS | Gleichrichter | Switching Diode | Dual Parallel | 400 | 30 | 300 | 1.68@60A | 100 | 105000 | 80(Typ) | 4 | SOT-227B | SOT | No | Unknown | No | No | No | No | EAR99 | No | |||||||
DSEI2X30-12B
Diode Switching 1.2KV 28A 4-Pin SOT-227B
|
|
IXYS | Gleichrichter | Switching Diode | Dual Anti Parallel | 1200 | 28 | 210 | 2.55@30A | 750 | 60 | 4 | SOT-227B | SOT | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
DSS16-01AS
Diode Schottky 100V 16A 3-Pin(2+Tab) D2PAK
|
|
IXYS | Gleichrichter | Schottky Diode | Single | 100 | 16 | 230 | 0.79@15A | 500 | 105000 | 3 | D2PAK | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
DH2X60-18A
Diode Switching 1.8KV 60A 4-Pin SOT-227B Tube
|
|
IXYS | Gleichrichter | Switching Diode | Dual Anti Parallel | 1800 | 60 | 700 | 2.51@120A | 200 | 200000 | 230(Typ) | Tube | 4 | SOT-227B | SOT | No | No | No | No | No | EAR99 | No |