IXYS FET-Transistoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Mode of Operation | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Maximum Power Dissipation - (mW) | Typical Input Capacitance @ Vds - (pF) | Type | Typical Power Gain - (dB) | Typical Output Capacitance - (pF) | Maximum Frequency - (MHz) | Maximum Drain-Source Resistance - (Ohm) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXFH42N20
Trans MOSFET N-CH 200V 42A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±20 | 42 | 190@10V | 190 | 300000 | 4400@25V | 60@10V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFR16N120P
Trans MOSFET N-CH Si 1.2KV 9A 3-Pin(3+Tab) ISOPLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 1200 | ±30 | 9 | 120@10V | 120 | 230000 | 6900@25V | 1040@10V | 3 | ISOPLUS 247 | SO | No | No | No | No | No | |||||||||||||||
IXFN60N80P
Trans MOSFET N-CH 800V 53A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | Enhancement | N | 1 | 800 | ±30 | 53 | 250@10V | 250 | 1040000 | 18000@25V | 140@10V | 4 | SOT-227B | SOT | No | No | No | No | No | EAR99 | |||||||||||||||
CPC5602CTR
Trans MOSFET N-CH Si 350V 0.005A 4-Pin(3+Tab) SOT-223 T/R
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Depletion | N | 1 | 350 | ±20 | 0.005 | 2500 | 300@0V | 14000@0.35V | Tape and Reel | 4 | SOT-223 | SOT | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||
IXFN64N60P
Trans MOSFET N-CH 600V 50A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | Enhancement | N | 1 | 600 | ±30 | 50 | 200@10V | 200 | 700000 | 12000@25V | 96@10V | 4 | SOT-227B | SOT | No | No | No | No | EAR99 | ||||||||||||||||
IXFA14N85XHV
Trans MOSFET N-CH 850V 14A 3-Pin(2+Tab) TO-263HV
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 850 | ±30 | 14 | 30@10V | 30 | 460000 | 1043@25V | 550@10V | 3 | TO-263HV | TO | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||||||
IXFP22N65X2M
Trans MOSFET N-CH 650V 22A 3-Pin(3+Tab) OVERMOLDED TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | ±30 | 22 | 37@10V | 37 | 37000 | 2190@25V | 145@10V | 3 | OVERMOLDED TO-220 | No | Unknown | Yes | Unknown | EAR99 | |||||||||||||||||
IXFP8N65X2
Trans MOSFET N-CH 650V 8A 3-Pin(3+Tab) TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | ±30 | 8 | 11@10V | 11 | 150000 | 790@25V | 450@10V | 3 | TO-220 | TO | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||||||
IXFT60N65X2HV
Trans MOSFET N-CH 650V 60A 3-Pin(2+Tab) TO-268HV
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | ±30 | 60 | 108@10V | 108 | 780000 | 6300@25V | 52@10V | 3 | TO-268HV | TO | No | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
IXTP24N65X2
Trans MOSFET N-CH 650V 24A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | ±30 | 24 | 36@10V | 36 | 390000 | 2060@25V | 145@10V | 3 | TO-220AB | TO | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||||||
IXTP8N70X2M
Trans MOSFET N-CH 700V 8A 3-Pin(3+Tab) OVERMOLDED TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 700 | ±30 | 8 | 12@10V | 12 | 32000 | 800@25V | 550@10V | 3 | OVERMOLDED TO-220 | No | Unknown | Yes | Unknown | EAR99 | |||||||||||||||||
IXTP220N04T2
Trans MOSFET N-CH 40V 220A 3-Pin(3+Tab) TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 40 | ±20 | 220 | 112@10V | 112 | 360000 | 6820@25V | 3.5@10V | 3 | TO-220 | TO | No | No | Unknown | Yes | Unknown | EAR99 | |||||||||||||||
IXTP26P20P
Trans MOSFET P-CH 200V 26A 3-Pin(3+Tab) TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 200 | ±20 | 26 | 56@10V | 56 | 300000 | 2740@25V | 170@10V | 3 | TO-220 | TO | No | No | Unknown | Yes | Unknown | EAR99 | |||||||||||||||
IXTP170N075T2
Trans MOSFET N-CH 75V 170A 3-Pin(3+Tab) TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 75 | ±20 | 170 | 109@10V | 109 | 360000 | 6860@25V | 5.4@10V | 3 | TO-220 | TO | No | No | Unknown | Yes | Unknown | ||||||||||||||||
IXTP160N10T
Trans MOSFET N-CH 100V 160A 3-Pin(3+Tab) TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | 160 | 132@10V | 132 | 430000 | 6600@25V | 7@10V | 3 | TO-220 | TO | No | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||||||
IXTH10P50P
Trans MOSFET P-CH 500V 10A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 500 | ±20 | 4.5 | 10 | 50@10V | 50 | 300000 | 2840@25V | 275 | 1000@10V | 3 | TO-247 | TO | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
IXTA180N10T
Trans MOSFET N-CH 100V 180A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 180 | 151@10V | 151 | 480000 | 6900@25V | 6.4@10V | 3 | D2PAK | TO | No | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
IXFX230N20T
Trans MOSFET N-CH 200V 230A 3-Pin(3+Tab) ISOPLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±20 | 230 | 358@10V | 358 | 1670000 | 28000@25V | 7.5@10V | 3 | ISOPLUS 247 | SO | No | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
IXFP22N65X2
Trans MOSFET N-CH 650V 22A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | ±30 | 22 | 37@10V | 37 | 390000 | 2190@25V | 145@10V | 3 | TO-220AB | TO | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||||||
IXFN180N25T
Trans MOSFET N-CH 250V 168A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | Enhancement | N | 1 | 250 | ±20 | 168 | 364@10V | 364 | 900000 | 23800@25V | 12.9@10V | 4 | SOT-227B | SOT | No | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
IXFK230N20T
Trans MOSFET N-CH 200V 230A 3-Pin(3+Tab) TO-264
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±20 | 230 | 358@10V | 358 | 1670000 | 28000@25V | 7.5@10V | 3 | TO-264 | TO | No | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
IXFK180N25T
Trans MOSFET N-CH 250V 180A 3-Pin(3+Tab) TO-264
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 250 | ±20 | 180 | 364@10V | 364 | 1390000 | 28000@25V | 12.9@10V | 3 | TO-264 | TO | No | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
IXFH80N65X2
Trans MOSFET N-CH 650V 80A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | ±30 | 80 | 140@10V | 140 | 890000 | 8300@25V | 38@10V | 3 | TO-247AD | TO | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
IXFH230N10T
Trans MOSFET N-CH 100V 230A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 230 | 250@10V | 250 | 650000 | 15300@25V | 4.7@10V | 3 | TO-247 | TO | No | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
CPC3714CTR
Trans MOSFET N-CH Si 350V 4-Pin(3+Tab) SOT-89 T/R
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single Dual Drain | Depletion | N | 1 | 350 | ±20 | 1400 | 100@25V | 14000@0V | Tape and Reel | 4 | SOT-89 | SOT | No | No | Unknown | Yes | Unknown | EAR99 | No |