KEMET Corporation Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Secondary Side Current - (mA) | Core Material | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Output Voltage RMS - (V) | Number of Terminals | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MPXV1D0624LR68
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 12.6A 0.0078Ohm DCR 2525 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.0078 | 0.68u | 20% | 16 | 100K | 12.6 | 2 | 57M | 2525 | 7.25 | 6.7 | 2.4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPXV1D2213LR68
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 78A 0.00083Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.00083 | 0.68u | 20% | 115 | 100K | 78 | 2 | 34M | 23 | 22.5 | 13 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPC1040LR36C
Large Current Choke Coil Wirewound 0.36uH 20% 100KHz Metal 25.5A 0.00105Ohm DCR 4040 T/R
|
Von 0,8655 € bis 0,9245 €
pro Stück
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Large Current Choke Coil | Wirewound | Metal | 0.00105(Typ) | 0.36u | 20% | 30 | 100K | 25.5 | 2 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
MPX1D1264L6R8
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 14A 0.0123Ohm DCR T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.0123 | 6.8u | 20% | 16 | 100K | 14 | 2 | 10M | 13.6 | 12.7 | 6.4 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MPXV1D1250LR33
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 41.6A 0.0013Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.0013 | 0.33u | 20% | 65 | 100K | 41.6 | 2 | 68M | 13.6 | 12.7 | 5 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
UPI2X11040L3R3
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 11.4A 0.0128Ohm DCR T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.0128 | 3.3u | 20% | 15 | 100K | 11.4 | 2 | 18M | 11.1 | 10.2 | 4 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
UPI2X10650L1R5
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 13.2A 0.0083Ohm DCR 2525 T/R
|
Von 0,6868 € bis 0,7443 €
pro Stück
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.0083 | 1.5u | 20% | 12 | 100K | 13.2 | 2 | 35M | 2525 | 7.25 | 6.7 | 5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
HHBC14-1R2A0187V
Inductor Line Filter Toroid 187uH 20% 100KHz 8A 0.0376Ohm DCR RDL Tray
|
|
KEMET Corporation | Induktor verbleit | Line Filter | Toroid | 0.0376 | 187u | 20% | 100K | 8 | Radial | 2 | 34 | 19.4 | Tray | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
UPI2X10830L330
Inductor Power Shielded Wirewound 33uH 20% 100KHz Metal 2.8A 0.2295Ohm DCR 3232 T/R
|
Von 0,4637 € bis 0,5025 €
pro Stück
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.2295 | 33u | 20% | 4 | 100K | 2.8 | 2 | 6.9M | 3232 | 8.9 | 8.2 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
MPLCH0740L1R5
Inductor Power Wirewound 1.5uH 20% 100KHz Metal 11.1A 0.009Ohm DCR T/R
|
Von 0,7544 € bis 0,8057 €
pro Stück
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Metal | 0.009(Typ) | 1.5u | 20% | 10.8 | 100K | 11.1 | 2 | 7.8 | 6.9 | 4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MPX1D1250L330
Inductor Power Shielded Wirewound 33uH 20% 100KHz Metal 5.4A 0.072Ohm DCR T/R
|
Von 1,4293 € bis 1,5392 €
pro Stück
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.072 | 33u | 20% | 7.5 | 100K | 5.4 | 2 | 5M | 13.6 | 12.7 | 5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
| UPI2X11040ER68 Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal Composite Powder 23.1A 0.0032Ohm DCR T/R Automotive AEC-Q200 |
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal Composite Powder | 0.0032 | 0.68u | 20% | 34.5 | 100K | 23.1 | 2 | 47M | SMD | 11.1 | 10.2 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPX1D0618LR33
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 12.7A 0.0061Ohm DCR 2525 T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.0061 | 0.33u | 20% | 20 | 100K | 12.7 | 2 | 96M | 2525 | 7.25 | 6.7 | 1.8 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
MPXV1D1264LR33
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 45.6A 0.0012Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.0012 | 0.33u | 20% | 70 | 100K | 45.6 | 2 | 61M | 13.6 | 12.7 | 6.4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
SNT-S30
DIP Type Inductor
|
Von 1,0902 € bis 1,1645 €
pro Stück
|
KEMET Corporation | Induktor verbleit | 0.5 | Bulk | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SBC2-3R3-352
Power Choke Unshielded Wirewound 3.3uH 20% 10KHz Ferrite 4.9A 0.03Ohm DCR RDL Bulk
|
|
KEMET Corporation | Induktor verbleit | Power Choke | Wirewound | Unshielded | Ferrite | 0.03 | 3.3u | 20% | 4 | 10K | 4.9 | Radial | 2 | 7 | 8 | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MPX1D2213L1R0
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 74A 0.001Ohm DCR T/R
|
Von 6,9168 € bis 7,4287 €
pro Stück
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.001 | 1u | 20% | 84 | 100K | 74 | 2 | 22M | 23 | 22.5 | 13 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MPXV1D1235LR33
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 33.4A 0.0018Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.0018 | 0.33u | 20% | 55 | 100K | 33.4 | 2 | 63M | 13.6 | 12.7 | 3.5 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPX1D1040L220
Inductor Power Shielded Wirewound 22uH 20% 100KHz Metal 4.7A 0.0761Ohm DCR T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.0761 | 22u | 20% | 7 | 100K | 4.7 | 2 | 7M | 11.1 | 10.2 | 4 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MPXV1D1054LR68
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 27.6A 0.0023Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.0023 | 0.68u | 20% | 37.5 | 100K | 27.6 | 2 | 38M | 11.1 | 10.2 | 5.4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
UALC201R7A0152
Inductor Line Filter Toroid 152uH 20% 100KHz 12A 0.0204Ohm DCR RDL Tray
|
|
KEMET Corporation | Induktor verbleit | Line Filter | Toroid | 0.0204 | 152u | 20% | 100K | 12 | Radial | 2 | 41.2 | 20.4 | Tray | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
| MPEV1D0630L1R5 Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal Composite Powder 10.5A 0.0127Ohm DCR 2525 T/R Automotive AEC-Q200 |
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal Composite Powder | 0.0127 | 1.5u | 20% | 11 | 100K | 10.5 | 2 | 38M | SMD | 2525 | 7.25 | 6.7 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPX1D2213L330
Inductor Power Shielded Wirewound 33uH 20% 100KHz Metal 17.5A 0.016Ohm DCR T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.016 | 33u | 20% | 20.5 | 100K | 17.5 | 2 | 2.9M | 23 | 22.5 | 13 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
UALSN20P120H00
Inductor Line Filter Toroid 120uH 100KHz 20A 0.018Ohm DCR RDL Bulk
|
|
KEMET Corporation | Induktor verbleit | Line Filter | Toroid | 0.018 | 120u(Min) | 100K | 20 | Radial | 2 | 45 | 38 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
MPXV1D0530L1R5
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 8.6A 0.0177Ohm DCR 2220 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.0177 | 1.5u | 20% | 8 | 100K | 8.6 | 2 | 45M | 2220 | 5.5 | 5.2 | 3 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No |