KEMET Corporation Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Inductance - (uH) | Secondary Side Current - (mA) | Core Material | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Output Voltage RMS - (V) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MPXV1D0618L4R7
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 3.4A 0.0834Ohm DCR 2525 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u | Metal | 20% | 3.4 | 6 | 100K | 26M | 2 | 0.0834 | 2525 | 7.25 | 6.7 | 1.8 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPX1D0624L4R7
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 4.9A 0.0506Ohm DCR 2525 T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u | Metal | 20% | 4.9 | 6.5 | 100K | 22M | 2 | 0.0506 | 2525 | 7.25 | 6.7 | 2.4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
SN20P-120H
Inductor Line Filter Toroid 120uH 100KHz 20A 0.018Ohm DCR RDL Bulk
|
|
KEMET Corporation | Induktor verbleit | Line Filter | Toroid | 120u(Min) | 20 | 100K | 2 | 0.018 | Radial | 45 | 38 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
MPXV1D0624LR47
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 15.4A 0.0052Ohm DCR 2525 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.47u | Metal | 20% | 15.4 | 20 | 100K | 71M | 2 | 0.0052 | 2525 | 7.25 | 6.7 | 2.4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
SBC4-2R7-662
Power Choke Unshielded Wirewound 2.7uH 20% 10KHz Ferrite 9.2A 0.02Ohm DCR RDL Bulk
|
|
KEMET Corporation | Induktor verbleit | Power Choke | Wirewound | Unshielded | 2.7u | Ferrite | 20% | 9.2 | 9.6 | 10K | 2 | 0.02 | Radial | 9 | 12 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
MPXV1D0624LR68
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 12.6A 0.0078Ohm DCR 2525 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.68u | Metal | 20% | 12.6 | 16 | 100K | 57M | 2 | 0.0078 | 2525 | 7.25 | 6.7 | 2.4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPC1040LR36C
Large Current Choke Coil Wirewound 0.36uH 20% 100KHz Metal 25.5A 0.00105Ohm DCR 4040 T/R
|
Von 0,9219 € bis 0,999 €
pro Stück
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Large Current Choke Coil | Wirewound | 0.36u | Metal | 20% | 25.5 | 30 | 100K | 2 | 0.00105(Typ) | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
MPXV1D1235LR33
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 33.4A 0.0018Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.33u | Metal | 20% | 33.4 | 55 | 100K | 63M | 2 | 0.0018 | 13.6 | 12.7 | 3.5 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPX1D1250L330
Inductor Power Shielded Wirewound 33uH 20% 100KHz Metal 5.4A 0.072Ohm DCR T/R
|
Von 0,9453 € bis 1,0245 €
pro Stück
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 33u | Metal | 20% | 5.4 | 7.5 | 100K | 5M | 2 | 0.072 | 13.6 | 12.7 | 5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MPXV1D1250L100
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 10.1A 0.0206Ohm DCR T/R Automotive AEC-Q200
|
Von 0,9951 € bis 1,0785 €
pro Stück
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u | Metal | 20% | 10.1 | 13.5 | 100K | 8.5M | 2 | 0.0206 | 13.6 | 12.7 | 5 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPXV1D0840L1R5
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 16.2A 0.0068Ohm DCR 3232 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1.5u | Metal | 20% | 16.2 | 19 | 100K | 29M | 2 | 0.0068 | 3232 | 8.9 | 8.2 | 4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPX1D2213L330
Inductor Power Shielded Wirewound 33uH 20% 100KHz Metal 17.5A 0.016Ohm DCR T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 33u | Metal | 20% | 17.5 | 20.5 | 100K | 2.9M | 2 | 0.016 | 23 | 22.5 | 13 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MPXV1D2213LR68
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 78A 0.00083Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.68u | Metal | 20% | 78 | 115 | 100K | 34M | 2 | 0.00083 | 23 | 22.5 | 13 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPX1D1264L6R8
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 14A 0.0123Ohm DCR T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 6.8u | Metal | 20% | 14 | 16 | 100K | 10M | 2 | 0.0123 | 13.6 | 12.7 | 6.4 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MPLCH0740L1R5
Inductor Power Wirewound 1.5uH 20% 100KHz Metal 11.1A 0.009Ohm DCR T/R
|
Von 0,8035 € bis 0,8707 €
pro Stück
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | 1.5u | Metal | 20% | 11.1 | 10.8 | 100K | 2 | 0.009(Typ) | 7.8 | 6.9 | 4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MPX1D2213L1R0
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 74A 0.001Ohm DCR T/R
|
Von 7,0862 € bis 7,6794 €
pro Stück
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1u | Metal | 20% | 74 | 84 | 100K | 22M | 2 | 0.001 | 23 | 22.5 | 13 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MPX1D1040L220
Inductor Power Shielded Wirewound 22uH 20% 100KHz Metal 4.7A 0.0761Ohm DCR T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 22u | Metal | 20% | 4.7 | 7 | 100K | 7M | 2 | 0.0761 | 11.1 | 10.2 | 4 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
UALSN20P120H00
Inductor Line Filter Toroid 120uH 100KHz 20A 0.018Ohm DCR RDL Bulk
|
|
KEMET Corporation | Induktor verbleit | Line Filter | Toroid | 120u(Min) | 20 | 100K | 2 | 0.018 | Radial | 45 | 38 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
MPXV1D0630LR22
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz Metal 23.3A 0.0026Ohm DCR 2525 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.22u | Metal | 20% | 23.3 | 33 | 100K | 110M | 2 | 0.0026 | 2525 | 7.25 | 6.7 | 3 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPX1D0624L3R3
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 6A 0.0338Ohm DCR 2525 T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u | Metal | 20% | 6 | 8 | 100K | 27M | 2 | 0.0338 | 2525 | 7.25 | 6.7 | 2.4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
MPX1D0618L3R3
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 4A 0.0615Ohm DCR 2525 T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u | Metal | 20% | 4 | 6.5 | 100K | 30M | 2 | 0.0615 | 2525 | 7.25 | 6.7 | 1.8 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
MPXV1D1264L4R7
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 17.1A 0.0082Ohm DCR T/R Automotive AEC-Q200
|
Von 1,0557 € bis 1,1441 €
pro Stück
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u | Metal | 20% | 17.1 | 19.5 | 100K | 13M | 2 | 0.0082 | 13.6 | 12.7 | 6.4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
UALC201R7A0152
Inductor Line Filter Toroid 152uH 20% 100KHz 12A 0.0204Ohm DCR RDL Tray
|
|
KEMET Corporation | Induktor verbleit | Line Filter | Toroid | 152u | 20% | 12 | 100K | 2 | 0.0204 | Radial | 41.2 | 20.4 | Tray | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
MPXV1D1054LR68
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 27.6A 0.0023Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.68u | Metal | 20% | 27.6 | 37.5 | 100K | 38M | 2 | 0.0023 | 11.1 | 10.2 | 5.4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPX1D1235L2R2
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 15.2A 0.0084Ohm DCR T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.2u | Metal | 20% | 15.2 | 23 | 100K | 21M | 2 | 0.0084 | 13.6 | 12.7 | 3.5 | Tape and Reel | No | No | No | No | EAR99 | No |