KEMET Corporation Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Inductance - (uH) | Secondary Side Current - (mA) | Core Material | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Output Voltage RMS - (V) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MPXV1D0624L4R7
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 4.9A 0.0506Ohm DCR 2525 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u | Metal | 20% | 4.9 | 6.5 | 100K | 22M | 2 | 0.0506 | 2525 | 7.25 | 6.7 | 2.4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPX1D1264L1R0
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 32.2A 0.0023Ohm DCR T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1u | Metal | 20% | 32.2 | 45 | 100K | 30M | 2 | 0.0023 | 13.6 | 12.7 | 6.4 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
UPI2X10630V4R7
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 6.2A 0.0367Ohm DCR 2525 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u | Metal | 20% | 6.2 | 6.5 | 100K | 21M | 2 | 0.0367 | 2525 | 7.25 | 6.7 | 3 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
SBC4-100-292
Power Choke Unshielded Wirewound 10uH 20% 10KHz Ferrite 4A 0.04Ohm DCR RDL Bulk
|
|
KEMET Corporation | Induktor verbleit | Power Choke | Wirewound | Unshielded | 10u | Ferrite | 20% | 4 | 4.6 | 10K | 2 | 0.04 | Radial | 9 | 12 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
| HK-1005-3N3STK Wire Wound Chip Inductors |
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||
HHBC14-1R2A0067V
Inductor Line Filter Toroid 67uH 20% 100KHz 8A 0.0222Ohm DCR RDL Tray
|
|
KEMET Corporation | Induktor verbleit | Line Filter | Toroid | 67u | 20% | 8 | 100K | 2 | 0.0222 | Radial | 33.5 | 17.1 | Tray | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
MPXV1D1054L1R0
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 22.9A 0.00334Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1u | Metal | 20% | 22.9 | 27 | 100K | 31M | 2 | 0.00334 | 11.1 | 10.2 | 5.4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPX1D0830L4R7
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 7.7A 0.0297Ohm DCR 3232 T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u | Metal | 20% | 7.7 | 10.5 | 100K | 18M | 2 | 0.0297 | 3232 | 8.9 | 8.2 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
MPXV1D1235LR47
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 28.9A 0.0023Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.47u | Metal | 20% | 28.9 | 45 | 100K | 58M | 2 | 0.0023 | 13.6 | 12.7 | 3.5 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
UPI2X11264L4R7
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 17.1A 0.0082Ohm DCR T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u | Metal | 20% | 17.1 | 19.5 | 100K | 13M | 2 | 0.0082 | 13.6 | 12.7 | 6.4 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MPXV1D1235L2R2
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 15.2A 0.0084Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.2u | Metal | 20% | 15.2 | 23 | 100K | 21M | 2 | 0.0084 | 13.6 | 12.7 | 3.5 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPXV1D0624L100
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 3.3A 0.1132Ohm DCR 2525 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u | Metal | 20% | 3.3 | 4.5 | 100K | 16M | 2 | 0.1132 | 2525 | 7.25 | 6.7 | 2.4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPXV1D1770L6R8
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 19.5A 0.0068Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 6.8u | Metal | 20% | 19.5 | 26 | 100K | 8M | 2 | 0.0068 | 17.5 | 17.6 | 7 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPXV1D0624L2R2
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 6.3A 0.0307Ohm DCR 2525 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.2u | Metal | 20% | 6.3 | 9 | 100K | 34M | 2 | 0.0307 | 2525 | 7.25 | 6.7 | 2.4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPXV1D2213L3R3
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 54A 0.0018Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u | Metal | 20% | 54 | 48 | 100K | 11M | 2 | 0.0018 | 23 | 22.5 | 13 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPXV1D1040L100
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 7A 0.0341Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u | Metal | 20% | 7 | 10.5 | 100K | 11M | 2 | 0.0341 | 11.1 | 10.2 | 4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPCH1055L1R3
Inductor Power Wirewound 1.3uH 20% 100KHz Metal 18.5A 0.0023Ohm DCR T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | 1.3u | Metal | 20% | 18.5 | 17 | 100K | 2 | 0.0023(Typ) | 11.7 | 10.3 | 5.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MPX1D0630LR68
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 15.1A 0.0062Ohm DCR 2525 T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.68u | Metal | 20% | 15.1 | 17 | 100K | 55M | 2 | 0.0062 | 2525 | 7.25 | 6.7 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
MPXV1D1250L2R2
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 21A 0.0048Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.2u | Metal | 20% | 21 | 28.5 | 100K | 21M | 2 | 0.0048 | 13.6 | 12.7 | 5 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPXV1D0840LR33
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 27.7A 0.0024Ohm DCR 3232 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.33u | Metal | 20% | 27.7 | 45 | 100K | 77M | 2 | 0.0024 | 3232 | 8.9 | 8.2 | 4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
UALC4W2R1B0065
Inductor Line Filter Toroid 65uH 20% 100KHz 30A 0.0062Ohm DCR RDL Tray
|
|
KEMET Corporation | Induktor verbleit | Line Filter | Toroid | 65u | 20% | 30 | 100K | 2 | 0.0062 | Radial | 57.6 | 31.2 | Tray | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
MPXV1D1264LR68
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 35.4A 0.0019Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.68u | Metal | 20% | 35.4 | 50 | 100K | 45M | 2 | 0.0019 | 13.6 | 12.7 | 6.4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPX1D1040L150
Inductor Power Shielded Wirewound 15uH 20% 100KHz Metal 5.7A 0.0512Ohm DCR T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 15u | Metal | 20% | 5.7 | 8.5 | 100K | 8M | 2 | 0.0512 | 11.1 | 10.2 | 4 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MPX1D2213L3R3
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 54A 0.0018Ohm DCR T/R
|
Von 7,0862 € bis 7,6794 €
pro Stück
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u | Metal | 20% | 54 | 48 | 100K | 11M | 2 | 0.0018 | 23 | 22.5 | 13 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MPXV1D1040L6R8
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 8.3A 0.0241Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 6.8u | Metal | 20% | 8.3 | 11.5 | 100K | 14M | 2 | 0.0241 | 11.1 | 10.2 | 4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No |