KEMET Corporation Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Inductance - (uH) | Secondary Side Current - (mA) | Primary Side Inductance - (uH) | Core Material | Maximum DCR Secondary Side - (Ohm) | Tolerance | Quality Test Frequency - (Hz) | High Potential | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Output Voltage RMS - (V) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SBC6-471-701
Power Choke Unshielded Wirewound 470uH 10% 10KHz Ferrite 0.98A 0.63Ohm DCR RDL Bulk
|
|
KEMET Corporation | Induktor verbleit | Power Choke | Wirewound | Unshielded | 470u | Ferrite | 10% | 0.98 | 1.6 | 10K | 0.63 | Radial | 12 | 15 | Bulk | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
UPI2X10630E220
Inductor Power Shielded Wirewound 22uH 20% 100KHz Metal Composite Powder 2.7A 0.1863Ohm DCR 2525 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 22u | Metal Composite Powder | 20% | 2.7 | 3.5 | 100K | 0.1863 | 9.6M | 2525 | SMD | 7.25 | 6.7 | 3 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPX1D0630LR68
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 15.1A 0.0062Ohm DCR 2525 T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.68u | Metal | 20% | 15.1 | 17 | 100K | 0.0062 | 55M | 2525 | 7.25 | 6.7 | 3 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
MPXV1D1040L6R8
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 8.3A 0.0241Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 6.8u | Metal | 20% | 8.3 | 11.5 | 100K | 0.0241 | 14M | 11.1 | 10.2 | 4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
UPI2X11040V4R7
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 10.3A 0.0159Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u | Metal | 20% | 10.3 | 14 | 100K | 0.0159 | 17M | 11.1 | 10.2 | 4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPX1D1040L150
Inductor Power Shielded Wirewound 15uH 20% 100KHz Metal 5.7A 0.0512Ohm DCR T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 15u | Metal | 20% | 5.7 | 8.5 | 100K | 0.0512 | 8M | 11.1 | 10.2 | 4 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MPX1D1264L1R0
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 32.2A 0.0023Ohm DCR T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1u | Metal | 20% | 32.2 | 45 | 100K | 0.0023 | 30M | 13.6 | 12.7 | 6.4 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
UPI2X10630V4R7
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 6.2A 0.0367Ohm DCR 2525 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u | Metal | 20% | 6.2 | 6.5 | 100K | 0.0367 | 21M | 2525 | 7.25 | 6.7 | 3 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPCH1055L1R3
Inductor Power Wirewound 1.3uH 20% 100KHz Metal 18.5A 0.0023Ohm DCR T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | 1.3u | Metal | 20% | 18.5 | 17 | 100K | 0.0023(Typ) | 11.7 | 10.3 | 5.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MPXV1D1250L2R2
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 21A 0.0048Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.2u | Metal | 20% | 21 | 28.5 | 100K | 0.0048 | 21M | 13.6 | 12.7 | 5 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPXV1D0840LR33
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 27.7A 0.0024Ohm DCR 3232 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.33u | Metal | 20% | 27.7 | 45 | 100K | 0.0024 | 77M | 3232 | 8.9 | 8.2 | 4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPXV1D1264LR22
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz Metal 53A 0.0011Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.22u | Metal | 20% | 53 | 100 | 100K | 0.0011 | 90M | 13.6 | 12.7 | 6.4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPXV1D1770LR68
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 50A 0.00105Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.68u | Metal | 20% | 50 | 68 | 100K | 0.00105 | 37M | 17.5 | 17.6 | 7 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPXV1D1040L100
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 7A 0.0341Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u | Metal | 20% | 7 | 10.5 | 100K | 0.0341 | 11M | 11.1 | 10.2 | 4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
SBC4-100-292
Power Choke Unshielded Wirewound 10uH 20% 10KHz Ferrite 4A 0.04Ohm DCR RDL Bulk
|
|
KEMET Corporation | Induktor verbleit | Power Choke | Wirewound | Unshielded | 10u | Ferrite | 20% | 4 | 4.6 | 10K | 0.04 | Radial | 9 | 12 | Bulk | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
MPXV1D0630LR33
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 21.1A 0.0032Ohm DCR 2525 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.33u | Metal | 20% | 21.1 | 25 | 100K | 0.0032 | 84M | 2525 | 7.25 | 6.7 | 3 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPLCG0630L2R2
Inductor Power Wirewound 2.2uH 20% 100KHz Metal 8.2A 0.019Ohm DCR T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | 2.2u | Metal | 20% | 8.2 | 7.8 | 100K | 0.019 | 7.5 | 6.9 | 3 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MPX1D0618L2R2
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 5.4A 0.0338Ohm DCR 2525 T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.2u | Metal | 20% | 5.4 | 9 | 100K | 0.0338 | 39M | 2525 | 7.25 | 6.7 | 1.8 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
MPXV1D0624L4R7
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 4.9A 0.0506Ohm DCR 2525 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u | Metal | 20% | 4.9 | 6.5 | 100K | 0.0506 | 22M | 2525 | 7.25 | 6.7 | 2.4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPXV1D1235L2R2
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 15.2A 0.0084Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.2u | Metal | 20% | 15.2 | 23 | 100K | 0.0084 | 21M | 13.6 | 12.7 | 3.5 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPXV1D1264LR68
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 35.4A 0.0019Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.68u | Metal | 20% | 35.4 | 50 | 100K | 0.0019 | 45M | 13.6 | 12.7 | 6.4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPXV1D1770L150
Inductor Power Shielded Wirewound 15uH 20% 100KHz Metal 12A 0.0178Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 15u | Metal | 20% | 12 | 14 | 100K | 0.0178 | 5.5M | 17.5 | 17.6 | 7 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
SBT-0260
Inductor Toroid 60uH 35% 1KHz 0.5A 0.05Ohm DCR RDL Bulk
|
Von 0,3403 € bis 0,3688 €
pro Stück
|
KEMET Corporation | Induktor verbleit | Toroid | 60u | 35% | 0.5 | 1K | 0.05 | Radial | 7.5 | 3 | 8.7 | Bulk | 2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
UPI2X11040V100
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 7A 0.0341Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u | Metal | 20% | 7 | 10.5 | 100K | 0.0341 | 11M | 11.1 | 10.2 | 4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPXV1D0618LR15
Inductor Power Shielded Wirewound 0.15uH 20% 100KHz Metal 16.2A 0.0038Ohm DCR 2525 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.15u | Metal | 20% | 16.2 | 30 | 100K | 0.0038 | 170M | 2525 | 7.25 | 6.7 | 1.8 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No |