Littelfuse Elektrische Verteilung und Schutz
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | DC Sparkover Voltage Tolerance | Varistor Voltage - (V) | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Maximum Clamping Voltage - (V) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Clamping Current - (A) | Product Depth - (mm) | Maximum Surge Current - (A) | Maximum Capacitance @ 1MHz - (pF) | Product Height - (mm) | Number of Electrodes | Capacitance Value | Product Weight - (g) | Size Code | Lead Diameter - (mm) | Wire Form | Termination Style | Packaging | Number of Terminals | Mounting | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TMOV14R275M
Var MOV 275VAC 6000A 473V Thru-Hole Radial Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 473 | 710 | 50 | 9.5 | 6000 | 22 | 450 | 2.812 | Straight | Bulk | Through Hole | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
V20H130P
Var MOV 130VAC/170VDC 10000A 225.5V Thru-Hole Radial Bulk
|
Von 0,4777 € bis 0,5229 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 225.5 | 340 | 100 | 5.6 | 10000 | 26.5 | 1900 | Straight | Through Hole | 11 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
SL1010A350SM
Gas Discharge Tubes 350VDC 5kADC 1.5pF Solder Pad SMD
|
Von 0,7363 € bis 0,7979 €
pro Stück
|
Littelfuse | Gasentladungslampen | 850 | 5 | 7.6 | 5 | 1.5 | 5 | 3 | Solder Pad | Tape and Reel | 3 | Surface Mount | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
V420LC40BPX10
Var MOV 420VAC/560VDC 6500A 720V Thru-Hole Radial Bulk
|
Von 0,4089 € bis 0,4432 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 720 | 1060 | 100 | 7.3 | 6500 | 22.5 | 600 | Kinked | Bulk | Through Hole | 10 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
V10H230PL1T
Var MOV 230VAC/300VDC 3500A 396V Thru-Hole Radial T/R
|
|
Littelfuse | Varistor | Metal Oxide | 396 | 595 | 25 | 5.6 | 3500 | 16 | 250 | Straight | Tape and Reel | Through Hole | 8.5 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||
V320LU7P
Var MOV 320VAC/420VDC 1200A 565V Thru-Hole Radial T/R
|
|
Littelfuse | Varistor | Metal Oxide | 565 | 850 | 10 | 5.6 | 1200 | 15 | 65 | Kinked | Tape and Reel | Through Hole | 6 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
V07X275E
Var 275VAC/350VDC 2500A 430V Thru-Hole Radial Bulk
|
Bestand
1.500
0,0586 €
pro Stück
|
Littelfuse | Varistor | 430 | 710 | 25 | 6.2 | 2500 | 12.5 | 150 | Straight | Bulk | Through Hole | 5 | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||
V510LA10PX2855
Var MOV 510VAC/675VDC 2500A 902V Thru-Hole Radial Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 902 | 1350 | 25 | 7.3 | 2500 | 17 | 100 | Straight | Bulk | Through Hole | 8.5 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
TMOV25SP420E
Var MOV 420VAC/560VDC 20000A 748V Thru-Hole Radial
|
2,4104 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 748 | 1100 | 28 | 100 | 14 | 20000 | 34.5 | 820 | Straight | Through Hole | 19.2 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
V230LU10CP
Var MOV 230VAC 3500A 396V Thru-Hole Radial T/R
|
|
Littelfuse | Varistor | Metal Oxide | 396 | 595 | 25 | 7.3 | 3500 | 19.5 | Kinked | Tape and Reel | Through Hole | 8.5 | Yes | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
V420LC10P
Var MOV 420VAC/560VDC 2500A 748V Thru-Hole Radial Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 748 | 1120 | 25 | 7.3 | 2500 | 19.5 | 140 | Kinked | Bulk | Through Hole | 8.5 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
V30MLA1206NHAUTO
Metal-Oxide Varistors Automotive AEC-Q200
|
|
Littelfuse | Varistor | Multilayer | 43 | 3.2 | 1 | 1.6 | 1.8 | 1206 | Tape and Reel | Surface Mount | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
| V07E30PL1T Radial Leaded Varistors |
|
Littelfuse | Varistor | Metal Oxide | Through Hole | 8.5 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
GTCS35-900M-R05
Gas Discharge Tubes 90VDC 5kADC 5AAC 1pF Solder Pad SMD
|
Von 0,7363 € bis 0,7979 €
pro Stück
|
Littelfuse | Gasentladungslampen | ±20% | 450 | 52 | 5 | 5 | 7.6 | 5 | 1 | 5 | 3 | Solder Pad | Tray | 2 | Surface Mount | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
SL1010A470SMF
Gas Discharge Tubes 470VDC 5KADC 1.5pF Solder Pad SMD
|
|
Littelfuse | Gasentladungslampen | 564 | 5 | 7.6 | 5 | 1.5 | 5 | 3 | Solder Pad | Tape and Reel | 3 | Surface Mount | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
V320LA40BPX10X2855
Var MOV 320VAC/420VDC 6500A 540V Thru-Hole Radial Bulk
|
Von 0,3584 € bis 0,3922 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 540 | 810 | 100 | 5.6 | 6500 | 26.5 | 750 | Straight | Bulk | Through Hole | 10 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
V751HA32
Var MOV 750VAC/970VDC 25000A 1200V Bolt Down Solder Lug Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 1200 | 2050 | 200 | 13 | 25000 | 50 | 800 | Bulk | Bolt Down | 25 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
RF1149-000
Gas Discharge Tubes 90VDC 10KADC 10AAC 1pF Axial Thru-Hole
|
Von 1,2253 € bis 1,3157 €
pro Stück
|
Littelfuse | Gasentladungslampen | Tray | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
V511CA60
Var MOV 510VAC/675VDC 70000A 820V SMD Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 820 | 1300 | 200 | 70000 | 5.7 | 5000 | 80 | Bulk | Surface Mount | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
9264
Power Distribution Load Switch
|
|
Littelfuse | Schaltungsschutz, verschiedene | Power Distribution Load Switch | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
TMOV34S511EP
Var MOV 510VAC/675VDC 40000A 902V Thru-Hole Straight Strap Terminal Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 902 | 1350 | 37 | 200 | 15.4 | 40000 | 47.5 | 2500 | Bulk | Through Hole | 25.4 | Yes | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
RF3485-000
Gas Discharge Tubes 200VDC 5KADC 5AAC 1pF Solder Pad SMD
|
|
Littelfuse | Gasentladungslampen | 80 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
V625LU40AP
Var MOV 625VAC/825VDC 4500A 1100V Thru-Hole Radial T/R
|
|
Littelfuse | Varistor | Metal Oxide | 1100 | 1650 | 50 | 8.3 | 4500 | 22.5 | 210 | Kinked | Tape and Reel | Through Hole | 8.5 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
V481HA40
Var MOV 480VAC/640VDC 40000A 750V Bolt Down Solder Lug Bulk
|
Von 12,7473 € bis 13,9465 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 750 | 1230 | 200 | 11 | 40000 | 57 | 2700 | Bulk | Bolt Down | 25 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
V250LU40APX2855
Var MOV 250VAC/330VDC 6500A 429V Thru-Hole Radial T/R
|
|
Littelfuse | Varistor | Metal Oxide | 429 | 650 | 100 | 5.6 | 6500 | 29 | 1000 | Kinked | Tape and Reel | Through Hole | 8.5 | Yes | Unknown | No | No | No | No | EAR99 | No |