Littelfuse Elektrische Verteilung und Schutz
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | DC Sparkover Voltage Tolerance | Varistor Voltage - (V) | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Maximum Clamping Voltage - (V) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Clamping Current - (A) | Product Depth - (mm) | Maximum Surge Current - (A) | Maximum Capacitance @ 1MHz - (pF) | Product Height - (mm) | Number of Electrodes | Capacitance Value | Size Code | Lead Diameter - (mm) | Wire Form | Product Weight - (g) | Termination Style | Packaging | Number of Terminals | Mounting | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
V10H230PL1T
Var MOV 230VAC/300VDC 3500A 396V Thru-Hole Radial T/R
|
|
Littelfuse | Varistor | Metal Oxide | 396 | 595 | 25 | 5.6 | 3500 | 16 | 250 | Straight | Tape and Reel | Through Hole | 8.5 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||
V751HA32
Var MOV 750VAC/970VDC 25000A 1200V Bolt Down Solder Lug Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 1200 | 2050 | 200 | 13 | 25000 | 50 | 800 | Bulk | Bolt Down | 25 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
TMOV34S661MP
Var MOV 660VAC/850VDC 40000A 1155V Thru-Hole Straight Strap Terminal Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 1155 | 1720 | 37 | 200 | 16.85 | 40000 | 47.5 | 2000 | Bulk | Through Hole | Yes | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
V320LU7P
Var MOV 320VAC/420VDC 1200A 565V Thru-Hole Radial T/R
|
|
Littelfuse | Varistor | Metal Oxide | 565 | 850 | 10 | 5.6 | 1200 | 15 | 65 | Kinked | Tape and Reel | Through Hole | 6 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
V420LC10P
Var MOV 420VAC/560VDC 2500A 748V Thru-Hole Radial Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 748 | 1120 | 25 | 7.3 | 2500 | 19.5 | 140 | Kinked | Bulk | Through Hole | 8.5 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
| V07E30PL1T Radial Leaded Varistors |
|
Littelfuse | Varistor | Metal Oxide | Through Hole | 8.5 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
V56MT2B
Var MOV 35VAC/45VDC 40A 56V Thru-Hole Axial T/R
|
|
Littelfuse | Varistor | Metal Oxide | 56 | 108 | 7 | 2 | 40 | 180 | 0.5 | Tape and Reel | Through Hole | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
TMOV34S511MP
Var MOV 510VAC/675VDC 40000A 902V Thru-Hole Straight Strap Terminal Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 902 | 1350 | 37 | 200 | 15.4 | 40000 | 47.5 | 2500 | Bulk | Through Hole | Yes | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
V05E95P
Var MOV 95VAC/125VDC 800A 150V Thru-Hole Radial Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 150 | 250 | 5 | 5.6 | 800 | 10 | 200 | Straight | Bulk | Through Hole | 6 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||
V175LS5CP
Var MOV 175VAC 3500A 297V Thru-Hole Radial T/R
|
Von 0,2967 € bis 0,3216 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 297 | 455 | 25 | 7.3 | 3500 | 16 | Straight | Tape and Reel | Through Hole | 8.5 | Yes | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
| V20E40PL1T Radial Leaded Varistors |
|
Littelfuse | Varistor | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
9264
Power Distribution Load Switch
|
|
Littelfuse | Schaltungsschutz, verschiedene | Power Distribution Load Switch | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
TMOV14R275M
Var MOV 275VAC 6000A 473V Thru-Hole Radial Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 473 | 710 | 50 | 9.5 | 6000 | 22 | 450 | Straight | 2.812 | Bulk | Through Hole | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
V301HF34
Var MOV 300VAC/410VDC 40000A 470V Thru-Hole Straight Strap Terminal Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 470 | 780 | 37 | 200 | 6.7 | 40000 | 56 | 4100 | Bulk | Through Hole | 25.4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
RF3485-000
Gas Discharge Tubes 200VDC 5KADC 5AAC 1pF Solder Pad SMD
|
|
Littelfuse | Gasentladungslampen | 80 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
V481HA40
Var MOV 480VAC/640VDC 40000A 750V Bolt Down Solder Lug Bulk
|
Von 12,7473 € bis 13,9465 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 750 | 1230 | 200 | 11 | 40000 | 57 | 2700 | Bulk | Bolt Down | 25 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
V575LA10PX2855
Var MOV 575VAC/730VDC 2500A 1001V Thru-Hole Radial Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 1001 | 1500 | 25 | 8.3 | 2500 | 17 | 90 | Straight | Bulk | Through Hole | 8.5 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GTCA36-251M-R10
Gas Discharge Tubes 250VDC 10kADC 10AAC 1pF Axial Thru-Hole
|
|
Littelfuse | Gasentladungslampen | ±20% | 600 | 135 | 10 | 10 | 8 | 1 | 3 | 0.8 | Straight | Axial | 2 | Through Hole | 4.7 | No | No | No | No | No | EAR99 | ||||||||||||||||||||
V460SM7
Var MOV 460VAC/615VDC 1200A 790V SMD T/R
|
0,6913 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 790 | 1190 | 11.5 | 10 | 8.3 | 1200 | 6 | 55 | Tape and Reel | Surface Mount | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
TMOV34S511EP
Var MOV 510VAC/675VDC 40000A 902V Thru-Hole Straight Strap Terminal Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 902 | 1350 | 37 | 200 | 15.4 | 40000 | 47.5 | 2500 | Bulk | Through Hole | 25.4 | Yes | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
V20H95PL3T
Var MOV 95VAC/125VDC 10000A 165V Thru-Hole Radial T/R
|
Von 0,5548 € bis 0,6013 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 165 | 250 | 100 | 5.6 | 10000 | 29 | 3700 | Kinked | Tape and Reel | Through Hole | 8.5 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||
V625LU40AP
Var MOV 625VAC/825VDC 4500A 1100V Thru-Hole Radial T/R
|
|
Littelfuse | Varistor | Metal Oxide | 1100 | 1650 | 50 | 8.3 | 4500 | 22.5 | 210 | Kinked | Tape and Reel | Through Hole | 8.5 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
V20E510PL2B1
Var MOV 510VAC/670VDC 10000A 902V Radial Bulk
|
0,4266 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 902 | 1355 | 100 | 7.3 | 10000 | 29 | 350 | Kinked | Bulk | Through Hole | 10 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GTCS35-900M-R05
Gas Discharge Tubes 90VDC 5kADC 5AAC 1pF Solder Pad SMD
|
Von 0,7363 € bis 0,7979 €
pro Stück
|
Littelfuse | Gasentladungslampen | ±20% | 450 | 52 | 5 | 5 | 7.6 | 5 | 1 | 5 | 3 | Solder Pad | Tray | 2 | Surface Mount | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
SL1010A470SMF
Gas Discharge Tubes 470VDC 5KADC 1.5pF Solder Pad SMD
|
|
Littelfuse | Gasentladungslampen | 564 | 5 | 7.6 | 5 | 1.5 | 5 | 3 | Solder Pad | Tape and Reel | 3 | Surface Mount | No | Unknown | No | No | No | No | EAR99 | No |