Littelfuse Elektrische Verteilung und Schutz
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | DC Sparkover Voltage Tolerance | Varistor Voltage - (V) | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Maximum Clamping Voltage - (V) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Clamping Current - (A) | Product Depth - (mm) | Maximum Surge Current - (A) | Maximum Capacitance @ 1MHz - (pF) | Product Height - (mm) | Number of Electrodes | Capacitance Value | Product Weight - (g) | Size Code | Lead Diameter - (mm) | Wire Form | Termination Style | Packaging | Number of Terminals | Mounting | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GTCA26-101M-R05
Gas Discharge Tubes 100VDC 5kADC 5AAC 1pF Axial Thru-Hole
|
Von 1,3149 € bis 1,4112 €
pro Stück
|
Littelfuse | Gasentladungslampen | ±20% | 450 | 5 | 5 | 4.4(Max) | 6.2(Max) | 1 | 6.2(Max) | 2 | 0.8 | Axial | 2 | Through Hole | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GTCA28-231M-R20
Gas Discharge Tubes 230VDC 20kADC 1pF Axial Thru-Hole
|
Von 1,3757 € bis 1,4772 €
pro Stück
|
Littelfuse | Gasentladungslampen | ±20% | 1300 | 20 | 20 | 6 | 1 | 2 | 0.8 | Axial | 2 | Through Hole | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
V10H420PL3T
Var MOV 420VAC/560VDC 3500A 748V Thru-Hole Radial T/R
|
0,241 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 748 | 1120 | 25 | 7.3 | 3500 | 19.5 | 140 | Kinked | Tape and Reel | Through Hole | 8.5 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||
V14H440PL3T
Var MOV 440VAC/585VDC 6500A 786.5V Thru-Hole Radial T/R
|
Von 0,4224 € bis 0,4624 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 786.5 | 1180 | 50 | 7.3 | 6500 | 22.5 | 260 | Kinked | Tape and Reel | Through Hole | 8.5 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||
V48MLA1206NA
Var MLV 40VAC/48VDC 180A 66.5V 1206 SMD Bulk
|
Von 0,4304 € bis 0,4664 €
pro Stück
|
Littelfuse | Varistor | Multilayer | 66.5 | 100 | 3.2 | 1 | 1.6 | 180 | 1.8 | 185 | 1206 | Bulk | Surface Mount | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||
| V250LT40APX10 Var MOV 250VAC/330VDC 6500A 429V Thru-Hole Radial |
|
Littelfuse | Varistor | Metal Oxide | 429 | 650 | 100 | 5.6 | 6500 | 29 | 1000 | Kinked | Through Hole | 10 | Unknown | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
V575LC80BPX10
Var MOV 575VAC/730VDC 6500A 960V Thru-Hole Radial Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 960 | 1410 | 100 | 8.3 | 6500 | 29 | 450 | Kinked | Bulk | Through Hole | 10 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
V20H115PL2T
Var MOV 115VAC/153VDC 10000A 198V Thru-Hole Radial T/R
|
|
Littelfuse | Varistor | Metal Oxide | 198 | 300 | 100 | 5.6 | 10000 | 29 | 2400 | Kinked | Tape and Reel | Through Hole | 11 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||
V300LT10CP
Var MOV 300VAC 3500A 517V Thru-Hole Radial T/R
|
|
Littelfuse | Varistor | Metal Oxide | 517 | 775 | 25 | 7.3 | 3500 | 19.5 | Kinked | Tape and Reel | Through Hole | 8.5 | Yes | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
V14E300PL1B1
Var MOV 300VAC/385VDC 6000A 517V Thru-Hole Radial Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 517 | 775 | 50 | 5.6 | 6000 | 20 | 400 | Straight | Bulk | Through Hole | 10 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||
V151HF34
Var MOV 150VAC/200VDC 40000A 240V Thru-Hole Straight Strap Terminal Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 240 | 405 | 37 | 200 | 5.9 | 40000 | 56 | 8000 | 23.864 | Bulk | Through Hole | 25.4 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
V20E140PL3T
Var MOV 140VAC/180VDC 10000A 240V Radial T/R
|
|
Littelfuse | Varistor | Metal Oxide | 240 | 360 | 100 | 5.6 | 10000 | 26.5 | 1750 | Straight | Tape and Reel | Through Hole | 11 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||
V571HA40
Var MOV 575VAC/730VDC 40000A 910V Bolt Down Solder Lug Bulk
|
Von 16,447 € bis 17,9312 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 910 | 1480 | 200 | 13 | 40000 | 57 | 2200 | Bulk | Bolt Down | 25 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
GTCS35-401M-R05-2
GDT 400V 20% 5KA SURFACE MOUNT
|
|
Littelfuse | Gasentladungslampen | 52 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
SL1003A260C
Gas Discharge Tubes 260VDC 10kADC 10AAC 1.5pF Solder Pad SMD
|
|
Littelfuse | Gasentladungslampen | 600 | 135 | 10 | 10 | 8.1 | 6 | 1.5 | 6 | 3 | Solder Pad | Bulk | 3 | Surface Mount | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
V275LS40BPX10
Var MOV 275VAC/369VDC 6500A 453V Thru-Hole Radial T/R
|
|
Littelfuse | Varistor | Metal Oxide | 453 | 680 | 100 | 5.6 | 6500 | 26.5 | 900 | Straight | Tape and Reel | Through Hole | 10 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
V30MLA0603NHAUTO
Var MLV 25VAC/30VDC 30A 46V 0603 SMD Automotive AEC-Q200 T/R
|
Von 0,137 € bis 0,1485 €
pro Stück
|
Littelfuse | Varistor | Multilayer | 46 | 74 | 1.6 | 1 | 0.8 | 30 | 1 | 45 | 0603 | Tape and Reel | Surface Mount | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
AC6000-MNT-00
Industrial Shock Block
|
|
Littelfuse | Schaltungsschutz, verschiedene | Industrial Shock Block | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
V22CH8
Var MOV 14VAC/18VDC 100A 22V SMD T/R
|
Von 0,5354 € bis 0,5802 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 22 | 47 | 8.51 | 5 | 5.26 | 100 | 2.03 | 1600 | Tape and Reel | Surface Mount | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||
V250LA40BPX10
Line Voltage Operation Radial Leaded Varistor
|
|
Littelfuse | Varistor | Metal Oxide | Bulk | Through Hole | 10 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
SL1003A300R
Gas Discharge Tubes 300VDC 10kADC 10AAC 1.5pF Radial Thru-Hole
|
|
Littelfuse | Gasentladungslampen | 750 | 135 | 10 | 10 | 10.2 | 6.3 | 1.5 | 8.3 | 3 | 0.8 | Shaped | Radial | Tray | 3 | Through Hole | 3.9 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
V14H625PL3T
Var MOV 625VAC/825VDC 6500A 1100V Thru-Hole Radial T/R
|
Von 0,49 € bis 0,5365 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 1100 | 1650 | 50 | 8.3 | 6500 | 22.5 | 160 | Kinked | Tape and Reel | Through Hole | 8.5 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||
V130LA20BPX1347
Var MOV 130VAC/175VDC 6500A 220V Thru-Hole Radial Bulk
|
Von 0,3615 € bis 0,3918 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 220 | 325 | 100 | 5.6 | 6500 | 26.5 | 1900 | Straight | Bulk | Through Hole | 8.5 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
V10P23AUTO
Var MOV 23VAC/28VDC 1500A 36V Thru-Hole Radial Automotive AEC-Q200 Bulk
|
Von 0,229 € bis 0,2507 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 36 | 71 | 5 | 5 | 1500 | 16 | 3300 | Straight | Bulk | Through Hole | 8.5 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||
V26MLA0805NA
Var MLV 20VAC/26VDC 100A 38.5V 0805 SMD Bulk
|
Von 0,1265 € bis 0,1371 €
pro Stück
|
Littelfuse | Varistor | Multilayer | 38.5 | 60 | 2.01 | 1 | 1.25 | 100 | 1.1 | 110 | 0805 | Bulk | Surface Mount | No | Yes | No | No | No | No | EAR99 | No |