Microchip Technology MOSFETs
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Material | Process Technology | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Typical Input Capacitance @ Vds - (pF) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VN0300L-G-P002
Trans MOSFET N-CH Si 30V 0.64A 3-Pin TO-92 T/R
|
Von 0,6653 € bis 0,721 €
pro Stück
|
Microchip Technology | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 30 | ±30 | 0.64 | 1200@10V | 1000 | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||
MSC025SMA120B4N
N-Channel MOSFET Automotive AEC-Q101
|
Von 19,5001 € bis 21,3453 €
pro Stück
|
Microchip Technology | MOSFETs | 1200 | 4 | TO-247 | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||
MSC180SMA120SDT/RM
Trans MOSFET N-CH SiC 1.2KV 21A 8-Pin(7+Tab) TO-263 T/R Automotive AEC-Q101
|
Von 8,1977 € bis 8,701 €
pro Stück
|
Microchip Technology | MOSFETs | Power MOSFET | SiC | Single Hex Source | Enhancement | N | 1 | 1200 | 23 | 21 | 225@20V | 36@20V | 481@1200V | 146000 | 8 | TO-263 | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
| MSC015SMA070D/S N-Channel Power MOSFET |
|
Microchip Technology | MOSFETs | 700 | Dice | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
TP2424N8-G
Trans MOSFET P-CH 240V 0.316A 4-Pin(3+Tab) SOT-89 T/R
|
|
Microchip Technology | MOSFETs | Power MOSFET | Single Dual Drain | Enhancement | P | 1 | 240 | ±20 | 0.316 | 8000@10V | 200(Max)@25V | 1600 | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||||||||
MSC040SMA120B4N
N-Channel MOSFET Automotive AEC-Q101
|
Von 11,7468 € bis 12,8557 €
pro Stück
|
Microchip Technology | MOSFETs | 1200 | 4 | TO-247 | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||
DN2540N3-G-P003
Trans MOSFET N-CH Si 400V 0.12A 3-Pin TO-92 T/R
|
|
Microchip Technology | MOSFETs | Power MOSFET | Si | Single | Depletion | N | 1 | 400 | ±20 | 0.12 | 25000@0V | 200@25V | 1000 | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||
MSC017SMA120B4
Trans MOSFET N-CH SiC 1.2KV 119A 4-Pin(4+Tab) TO-247 Tube
|
31,091 €
pro Stück
|
Microchip Technology | MOSFETs | Power MOSFET | SiC | Single Dual Source | Enhancement | N | 1 | 1200 | 23 | 119 | 22@20V | 249@20V | 4960@1000V | 577000 | 4 | TO-247 | TO | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||
MSC360SMA120SCT/R
Trans MOSFET N-CH SiC 1.2KV 13A 16-Pin PSMT EP T/R
|
|
Microchip Technology | MOSFETs | Power MOSFET | SiC | Single Octal Drain Seven Source | Enhancement | N | 1 | 1200 | 23 | 13 | 450@20V | 21@20V | 258@1200V | 104000 | 16 | PSMT EP | Unknown | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
TN0606N3-G
Trans MOSFET N-CH Si 60V 0.5A 3-Pin TO-92 Bag
|
Von 0,4703 € bis 0,5096 €
pro Stück
|
Microchip Technology | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 60 | ±20 | 0.5 | 1500@10V | 100@25V | 1000 | Bag | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
VN0808L-G
Trans MOSFET N-CH Si 80V 0.3A 3-Pin TO-92 Bag
|
Von 0,7689 € bis 0,8134 €
pro Stück
|
Microchip Technology | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 80 | ±30 | 0.3 | 4000@10V | 50(Max)@25V | 1000 | Bag | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||
| JANSF2N7261U Trans MOSFET N-CH 100V 8A 18-Pin LCC |
|
Microchip Technology | MOSFETs | Yes | 18 | LCC | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
LND150N3-G-P002
Trans MOSFET N-CH 500V 0.03A 3-Pin TO-92 T/R
|
|
Microchip Technology | MOSFETs | Power MOSFET | Single | Depletion | N | 1 | 500(Min) | ±20 | 0.03 | 1000000@0V | 7.5@25V | 740 | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||
MSC360SMA120SDT/RM
Trans MOSFET N-CH SiC 1.2KV 12A 8-Pin(7+Tab) TO-263 T/R Automotive AEC-Q101
|
Von 5,941 € bis 6,3551 €
pro Stück
|
Microchip Technology | MOSFETs | Power MOSFET | SiC | Single Hex Source | Enhancement | N | 1 | 1200 | 23 | 12 | 450@20V | 21@20V | 258@1200V | 92000 | 8 | TO-263 | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
| MSCSM120TLM08CAG Three Level Inverter SiC MOSFET Power Module |
|
Microchip Technology | MOSFETs | SiC | 1200 | 13 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
VP2206N3-G-P003
Trans MOSFET P-CH Si 60V 0.64A 3-Pin TO-92 T/R
|
Von 1,1357 € bis 1,231 €
pro Stück
|
Microchip Technology | MOSFETs | Power MOSFET | Si | Single | Enhancement | P | 1 | 60 | ±20 | 0.64 | 900@10V | 325@25V | 740 | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||
MSC750SMA170SDT/RM
Trans MOSFET N-CH SiC 1.7KV 6A 8-Pin(7+Tab) TO-263 T/R
|
3,3135 €
pro Stück
|
Microchip Technology | MOSFETs | Power MOSFET | SiC | Single Hex Source | Enhancement | N | 1 | 1700 | 23 | 6 | 940@20V | 10.1@20V | 171@1360V | 74000 | Tape and Reel | 8 | TO-263 | TO | No | No | No | EAR99 | Yes | Yes | ||||||||||||
MSC080SMA120SDT/RM
Trans MOSFET N-CH SiC 1.2KV 43A 8-Pin(7+Tab) TO-263 T/R Automotive AEC-Q101
|
Von 13,6527 € bis 14,493 €
pro Stück
|
Microchip Technology | MOSFETs | Power MOSFET | SiC | Single Hex Source | Enhancement | N | 1 | 1200 | 23 | 43 | 100@20V | 64@20V | 1031@1000V | 268000 | 8 | TO-263 | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
TP2104N3-G-P003
Trans MOSFET P-CH Si 40V 0.175A 3-Pin TO-92 T/R
|
|
Microchip Technology | MOSFETs | Power MOSFET | Si | Single | Enhancement | P | 1 | 40 | ±20 | 0.175 | 6000@10V | 35@25V | 740 | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||
TP2535N3-G
Trans MOSFET P-CH Si 350V 0.086A 3-Pin TO-92 Bag
|
Von 0,7758 € bis 0,8407 €
pro Stück
|
Microchip Technology | MOSFETs | Power MOSFET | Si | Single | Enhancement | P | 1 | 350 | ±20 | 2.4 | 0.086 | 25000@10V | 60@25V | 740 | Bag | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||
MCP87050T-U/MF
Trans MOSFET N-CH Si 25V 100A 8-Pin PDFN EP T/R
|
|
Microchip Technology | MOSFETs | Power MOSFET | Si | Single Quad Drain Triple Source | Enhancement | N | 1 | 25 | 10 | 1.6 | 100 | 5@10V | 12.5@4.5V | 1040@12.5V | 2200 | Tape and Reel | 8 | PDFN EP | DFN | No | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
| APT5020BNRG N-Channel Power MOSFET |
|
Microchip Technology | MOSFETs | 500 | 3 | TO-247AD | TO | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| GRP-DATA-HC1077 Mosfet CUSTOM |
|
Microchip Technology | MOSFETs | |||||||||||||||||||||||||||||||||||
JANTXV2N6782
Trans MOSFET N-CH 100V 3.5A 3-Pin TO-39
|
|
Microchip Technology | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 3.5 | 1080@10V | 81(Max)@10V | 81(Max) | 15000 | Unknown | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | |||||||||||||
| JANSR2N7261U Trans MOSFET N-CH 100V 8A 18-Pin LLCC |
|
Microchip Technology | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 4 | 8 | 185@12V | 50(Max)@12V | 25000 | Yes | 18 | LLCC | No | No | No | EAR99 | No |