Murata Manufacturing Kondensatoren, Aluminium Polymer-Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (mA) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Size - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECASD41A106M055K00
Cap Aluminum Polymer 10uF 10VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.055 Ohm 1A 2000h 105°C T/R
|
Bestand
175
Von 0,0321 € bis 0,1119 €
pro Stück
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | Polymer | 10uF | 20% | 10VDC | 0.055 | Low | 1 | 10@2Min | 2000 | High Capacitance|Low ESR | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | |||
ECASD90G337M008K00
Cap Aluminum Polymer 330uF 4VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.008 Ohm 3.3A 2000h 105°C T/R
|
Bestand
2
0,1805 €
pro Stück
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 4VDC | 0.008 | Low | 3.3 | 132@2Min | 2000 | High Capacitance|Low ESR | Flat | 7.3 X 4.3 X 4.2 | Polar | Tape and Reel | 6 | No | Unknown | No | No | No | No | EAR99 | No | ||
ECASD40J226M045K00
Cap Aluminum Polymer 22uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.045 Ohm 1A 2000h 105°C T/R
|
Bestand
77
Von 0,0407 € bis 0,0427 €
pro Stück
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | Polymer | 22uF | 20% | 6.3VDC | 0.045 | Low | 1 | 13.9@2Min | 2000 | High Capacitance|Low ESR | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | |||
ECASD91A107M010K00
Cap Aluminum Polymer 100uF 10VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.01 Ohm 3A 2000h 105°C T/R
|
Bestand
1
0,1368 €
pro Stück
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 10VDC | 0.01 | Low | 3 | 100@2Min | 2000 | High Capacitance|Low ESR | Flat | 7.3 X 4.3 X 4.2 | Polar | Tape and Reel | 6 | No | Unknown | No | No | No | No | EAR99 | No | ||
ECASD60E477M006K00
Cap Aluminum Polymer 470uF 2.5VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.006 Ohm 5.7A 2000h 105°C T/R
|
Bestand
1.690
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 2.5VDC | 0.006 | Low | 5.7 | 117.5 | 2000 | High Capacitance|Low ESR | Flat | 7.3 X 4.3 X 2.8 | Polar | Tape and Reel | 6 | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | |||
ECASD31C476M040KA0
Cap Aluminum Polymer 47uF 16VDC 20%( 7.3 X 4.3 X 1.4mm) SMD 0.04 Ohm 1.6A 2000h 105°C T/R
|
Bestand
3.048
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | Polymer | 47uF | 20% | 16VDC | 0.04 | Low | 1.6 | 225.6@2Min | 2000 | Low ESR|High Capacitance | Flat | 7.3 X 4.3 X 1.4 | Polar | Tape and Reel | 6 | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | |||
ECASD40J157M015K00
Cap Aluminum Polymer 150uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 4.2A 2000h 105°C T/R
|
Bestand
693
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | Polymer | 150uF | 20% | 6.3VDC | 0.015 | Low | 4.2 | 94.5 | 2000 | High Capacitance|Low ESR | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | |||
ECASD41E336M040KA0
Cap Aluminum Polymer 33uF 25VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 1.6A 2000h 105°C T/R
|
Bestand
575
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | Polymer | 33uF | 20% | 25VDC | 0.04 | Low | 1.6 | 247.5 | 2000 | High Capacitance|Low ESR | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | |||
ECASD40J107M015K00
Cap Aluminum Polymer 100uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 2A 2000h 105°C T/R
|
Bestand
96
Von 0,2831 € bis 0,4989 €
pro Stück
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 6.3VDC | 0.015 | Low | 2 | 63@2Min | 2000 | High Capacitance|Low ESR | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | No | |
| ECASD61C107M012KA0 Cap Aluminum Polymer 100uF 16VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.012 Ohm 4A 2000h 105°C T/R |
Bestand
1.880
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 16VDC | 0.012 | Standard | 4 | 480@2Min | 2000 | Flat | 7.3 X 4.3 X 2.8 | Polar | Tape and Reel | No | EAR99 | No | |||||||||
ECASD40E337M006KA0
Cap Aluminum Polymer 330uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7.5A 2000h 105°C T/R
|
Bestand
1.600
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 2.5VDC | 0.006 | Low | 7.5 | 82.5 | 2000 | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 0.06 | No | Unknown | Yes | Unknown | EAR99 | No | |||||
ECASD41A226M028K00
Cap Aluminum Polymer 22uF 10VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.028 Ohm 1.6A 2000h 105°C T/R
|
Bestand
45
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | Polymer | 22uF | 20% | 10VDC | 0.028 | Low | 1.6 | 22@2Min | 2000 | High Capacitance|Low ESR | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | |||
ECASD31D476M040KA0
Cap Aluminum Polymer 47uF 20VDC 20%( 7.3 X 4.3 X 1.4mm) SMD 0.04 Ohm 3.2A 2000h 105°C
|
Bestand
2.870
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | Polymer | 47uF | 20% | 20VDC | 0.04 | Low | 3.2 | 282 | 2000 | Flat | 7.3 X 4.3 X 1.4 | Polar | 0.06 | EAR99 | |||||||||||
ECASD60J337M009KA0
Cap Aluminum Polymer 330uF 6.3VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3.5A 2000h 105°C T/R
|
Bestand
3.725
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 6.3VDC | 0.009 | Standard | 3.5 | 207.9@2Min | 2000 | Flat | 7.3 X 4.3 X 2.8 | Polar | Tape and Reel | 6 | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | ||||
ECASD60E477M4R5K00
Cap Aluminum Polymer 470uF 2.5VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.0045 Ohm 6.6A 2000h 105°C T/R
|
Bestand
1.621
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 2.5VDC | 0.0045 | Low | 6.6 | 117.5 | 2000 | Low ESR|High Capacitance | Flat | 7.3 X 4.3 X 2.8 | Polar | Tape and Reel | 6 | No | Unknown | Yes | Unknown | EAR99 | No | ||||
ECASD41A107M040KA0
Cap Aluminum Polymer 100uF 10VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3.2A 2000h 105°C T/R
|
Bestand
60
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 10VDC | 0.04 | Low | 3.2 | 300 | 2000 | High Capacitance|Low ESR | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | |||
ECASD40E477M006KA0
Cap Aluminum Polymer 470uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7.5A 2000h 105°C T/R
|
Bestand
1.128
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 2.5VDC | 0.006 | Low | 7.5 | 117.5 | 2000 | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 0.06 | EAR99 | No | |||||||||
ECASD31E226M040KA0
Cap Aluminum Polymer 22uF 25VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3.2A 2000h 105°C T/R
|
Bestand
3.629
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | Polymer | 22uF | 20% | 25VDC | 0.04 | Low | 3.2 | 165@2Min | 2000 | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | No | Unknown | Yes | Unknown | EAR99 | No | ||||||
ECASD40J227M010KA0
Cap Aluminum Polymer 220uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.01 Ohm 5.1A 2000h 105°C T/R
|
Bestand
1.286
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 6.3VDC | 0.01 | Standard | 5.1 | 138.6@2Min | 2000 | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | No | Unknown | Yes | Unknown | EAR99 | No | |||||
| ECASD31E156M040KA0 Cap Aluminum Polymer 15uF 25VDC 20%( 7.3 X 4.3 X 1.4mm) SMD 0.04 Ohm 1.6A 2000h 105°C T/R |
Bestand
2.813
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | Polymer | 15uF | 20% | 25VDC | 0.04 | Standard | 1.6 | 112.5@2Min | 2000 | Flat | 7.3 X 4.3 X 1.4 | Polar | 6 | Unknown | No | No | No | No | EAR99 | No | |||||
ECASD41A107M015KA0
Cap Aluminum Polymer 100uF 10VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 4.2A 2000h 105°C T/R
|
Bestand
5.784
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 10VDC | 0.015 | Low | 4.2 | 300 | 2000 | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 0.06 | EAR99 | No | |||||||||
ECASD41C686M040KA0
Cap Aluminum Polymer 68uF 16VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 1.6A 2000h 105°C T/R
|
Bestand
1.601
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | Polymer | 68uF | 20% | 16VDC | 0.04 | Low | 1.6 | 326.4@2Min | 2000 | High Capacitance|Low ESR | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | |||
| ECASD61A157M010KA0 Cap Aluminum Polymer 150uF 10VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.01 Ohm 4.4A 2000h 105°C T/R |
Bestand
2.906
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | Polymer | 150uF | 20% | 10VDC | 0.01 | Standard | 4.4 | 150@2Min | 2000 | Flat | 7.3 X 4.3 X 2.8 | Polar | Tape and Reel | No | Unknown | Yes | Unknown | EAR99 | No | ||||||
ECASD60D337M007K00
Cap Aluminum Polymer 330uF 2VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.007 Ohm 3.5A 2000h 105°C T/R
|
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 2VDC | 0.007 | Low | 3.5 | 66@2Min | 2000 | High Capacitance|Low ESR | Flat | 7.3 X 4.3 X 2.8 | Polar | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | |||
ECASD41D476M040KA0
Cap Aluminum Polymer 47uF 20VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 1.8A 2000h 105°C T/R
|
Von 0,966 € bis 0,9969 €
pro Stück
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | Polymer | 47uF | 20% | 20VDC | 0.04 | Low | 1.8 | 282 | 2000 | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 0.06 | No | No | No | No | EAR99 | No |