Murata Manufacturing Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Impedance - (Ohm) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22R225C
Inductor General Purpose Wirewound 2.2mH 10% 1KHz 90Q-Factor 110mA 8.58Ohm DCR RDL Bag
|
|
Murata Manufacturing | Induktor verbleit | General Purpose | Wirewound | 2200u | 10% | 50K | 0.11 | 0.11 | 1K | 8.58 | Radial | 1.7M(Typ) | 2 | 7 | 10.5 | Bag | 90(Typ) | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
1239AS-H-3R3M=P2
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 1.5A 0.144Ohm DCR 1008 T/R
|
Von 0,0981 € bis 0,1063 €
pro Stück
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 3.3u | 20% | 1.5 | 1.8 | 1M | 0.144 | 2 | 1008 | 2.7 | 2.2 | 1.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
DFEH10040D-6R8M=P3
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 6.4A 0.023Ohm DCR 4339 T/R Automotive AEC-Q200
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 6.8u | 20% | 6.4 | 6.5 | 100K | 0.023 | 2 | 4339 | 11.2 | 10.3 | 4 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
54200C
Current Transformer 1:1:200 1200Vrms 0.007Ohm Prim. DCR 6.6Ohm Sec. DCR 15000mA Prim. 6 Terminal Gull Wing SMD
|
|
Murata Manufacturing | Stromwandler | Current Sense Transformer | 1:1:200 | 15000 | 60000 | 0.007 | Gull Wing | 6.6 | 1200Vrms | SMD | 6 | 9 | 8.2 | 10.8 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
78250VC
Transformer 1500VDC 9 X 9.52mm 6.35 X Pin Through Hole
|
|
Murata Manufacturing | Transformator, verschiedene | Compatible Converter Transformer | Pin | 1500VDC | DIP | 6 | 9 | 6.35 | 9.52 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
15105C
Inductor General Purpose Wirewound 1000uH 10% 10KHz 96Q-Factor 0.91A 0.887Ohm DCR RDL Carton
|
|
Murata Manufacturing | Induktor verbleit | General Purpose | Wirewound | 1000u | 10% | 30K | 0.91 | 0.91 | 10K | 0.887 | Radial | 0.8M(Typ) | 2 | 16.8 | 21.3 | Carton | 96(Typ) | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
13R105C
Inductor General Purpose Wirewound 1mH 10% 1KHz 330mA 2.1Ohm DCR RDL Carton
|
|
Murata Manufacturing | Induktor verbleit | General Purpose | Wirewound | 1000u | 10% | 0.33 | 0.33 | 1K | 2.1 | Radial | 2 | 9.5 | 13.5 | Carton | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
49101SC
Inductor Power Shielded Bobbin Core 100uH 20% 10KHz 40Q-Factor 1.6A 0.165Ohm DCR T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Bobbin Core | Shielded | 100u | 20% | 800K | 1.6 | 1.6 | 10K | 0.165 | 6M(Typ) | 2 | 12.5 | 12.5 | 8 | Tape and Reel | 40(Typ) | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
23S4R7C
Inductor Power Shielded Bobbin Core 4.7uH 1KHz 1.6A 0.044Ohm DCR T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Bobbin Core | Shielded | 4.7u | 1.6 | 1.6 | 1K | 0.044 | 2 | 6.2 | 5.6 | 3.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
LQW18ANR33G00J
Inductor RF Chip Unshielded Wirewound 0.33uH 2% 100MHz 30Q-Factor Non Magnetic 0.085A 5.5Ohm DCR 0603 T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Non Magnetic | 0.33u | 2% | 100M | 0.085 | 100M | 5.5 | 800M | 2 | 0603 | 1.8 | 1 | 1 | Tape and Reel | 30 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
DFE201210U-R33M=P2
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 3.4A 0.031Ohm DCR 0805 T/R
|
Von 0,1224 € bis 0,127 €
pro Stück
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.33u | 20% | 3.4 | 5.2 | 1M | 0.031 | 2 | 0805 | 2.2 | 1.4 | 1 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
DA101JC-R
Audio Transformer 1:1 2000Vrms 6 Terminal Gull Wing SMD
|
|
Murata Manufacturing | Audiotransformator | Digital Audio Data Transmission Transformer | 1:1 | 34.6 | Gull Wing | 2000Vrms | 6 | 9 | 6.65 | 12.7 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
27T104C
Inductor Power Wirewound 100uH 20% 0.23A 3.5Ohm DCR T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | 100u | 20% | 0.23 | 0.23 | 3.5 | 2 | 6.55 | 5.5 | 1.05 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
DFE322520FD-4R7M=P2
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 2A 0.098Ohm DCR 1210 T/R Automotive AEC-Q200
|
Von 0,293 € bis 0,2991 €
pro Stück
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 4.7u | 20% | 2 | 3.4 | 1M | 0.098 | 2 | 1210 | 3.5 | 2.8 | 2 | Tape and Reel | Unknown | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
DFE252008U-1R5M=P2
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 1.9A 0.103Ohm DCR 1008 T/R
|
Von 0,1304 € bis 0,1413 €
pro Stück
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 1.5u | 20% | 1.9 | 2.7 | 1M | 0.103 | 2 | 1008 | 2.7 | 2.2 | 0.8 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
LQH66SN1R0M03L
Inductor Power Chip Shielded Wirewound 1uH 20% 1MHz Ferrite 4.7A 0.0182Ohm DCR 2525 T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | Shielded | Ferrite | 1u | 20% | 4.7 | 1M | 0.0182 | 150M | 2 | 2525 | 6.6 | 6.6 | 5 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
33330C
Inductor Power Toroid 33uH 15% 3.5Q-Factor 4.2A 0.04Ohm DCR Pin Tray
|
|
Murata Manufacturing | Induktor verbleit | Power | Toroid | 33u | 15% | 1M | 4.2 | 4.2 | 0.04 | Pin | 24M(Typ) | 4 | 29 | 16.3 | 31 | Tray | 3.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
1410524C
Inductor General Purpose Unshielded Bobbin Core 1000uH 10% 1KHz 33Q-Factor 2.4A 0.277Ohm DCR RDL Carton
|
|
Murata Manufacturing | Induktor verbleit | General Purpose | Bobbin Core | Unshielded | 1000u | 10% | 50K | 2.4 | 2.4 | 1K | 0.277 | Radial | 1M(Typ) | 2 | 32.9 | 31.3 | 23.3 | Carton | 33(Typ) | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
LQW15AN11NG0ZD
Inductor RF Chip Unshielded Wirewound 0.011uH 2% 100MHz 30Q-Factor Non Magnetic 0.5A 0.14Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0582 € bis 0,0636 €
pro Stück
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Non Magnetic | 0.011u | 2% | 250M | 0.5 | 100M | 0.14 | 5500M | 2 | 0402 | 1.1 | 0.7 | 0.6 | Tape and Reel | 30 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
19R107C
Inductor General Purpose Wirewound 100mH 10% 1KHz 70mA 90Ohm DCR RDL Carton
|
Von 0,9585 € bis 1,0117 €
pro Stück
|
Murata Manufacturing | Induktor verbleit | General Purpose | Wirewound | 100000u | 10% | 0.07 | 0.07 | 1K | 90 | Radial | 2 | 12 | 21 | Carton | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
LQG15HN15NJ02D
Inductor RF Chip Unshielded Multi-Layer 0.015uH 5% 100MHz 8Q-Factor Air 0.4A 0.45Ohm DCR 0402 T/R
|
Von 0,012 € bis 0,0133 €
pro Stück
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Air | 0.015u | 5% | 100M | 0.4 | 100M | 0.45 | 2300M | 2 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 8 | Unknown | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DA102C
Audio Transformer 1:1 2000Vrms 4 Terminal Pin Thru-Hole
|
|
Murata Manufacturing | Audiotransformator | Digital Audio Data Transmission Transformer | 1:1 | 40.4 | Pin | 2000Vrms | DIP | 4 | 9 | 6.35 | 9.52 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
LQP03TN1N2B02J
Inductor RF Chip Unshielded Thick Film 0.0012uH 0.1nH 500MHz 14Q-Factor 0.75A 0.1Ohm DCR 0201 T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | RF Chip | Thick Film | Unshielded | 0.0012u | 0.1nH | 500M | 0.75 | 500M | 0.1 | 17000M | 2 | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 14 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
1422435C
Inductor General Purpose Unshielded Bobbin Core 220uH 10% 1KHz 22Q-Factor 3.5A 0.096Ohm DCR RDL Carton
|
|
Murata Manufacturing | Induktor verbleit | General Purpose | Bobbin Core | Unshielded | 220u | 10% | 50K | 3.5 | 3.5 | 1K | 0.096 | Radial | 2.8M(Typ) | 2 | 27.6 | 25.9 | 15.5 | Carton | 22(Typ) | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
36472C
Inductor Power Wirewound 4.7uH 25% 3.6A 0.041Ohm DCR 2525 T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | 4.7u | 25% | 3.6 | 3.6 | 0.041 | 2 | 2525 | 7.6 | 6.8 | 4.2 | Tape and Reel | No | No | No | No | No | EAR99 | No |