Murata Manufacturing Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Impedance - (Ohm) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LQW15AN9N5G00D
Inductor RF Chip Unshielded Wirewound 0.0095uH 2% 100MHz 25Q-Factor Non Magnetic 0.54A 0.14Ohm DCR 0402 T/R
|
Von 0,0336 € bis 0,0358 €
pro Stück
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Non Magnetic | 0.0095u | 2% | 250M | 0.54 | 100M | 0.14 | 5500M | 2 | 0402 | 1.1 | 0.7 | 0.6 | Tape and Reel | 25 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
LQW18AN22NG10D
Inductor RF Chip Unshielded Wirewound 0.022uH 2% 100MHz 42Q-Factor Non Magnetic 0.64A 0.099Ohm DCR 0603 T/R
|
Von 0,0386 € bis 0,0433 €
pro Stück
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Non Magnetic | 0.022u | 2% | 250M | 0.64 | 100M | 0.099 | 3200M | 2 | 0603 | 1.8 | 1.1 | 1 | Tape and Reel | 42 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
DFE2HCAHR33MJ0L
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 4.9A 0.021Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.33u | 20% | 4.9 | 5.8 | 1M | 0.021 | 2 | 1008 | 2.7 | 2.2 | 1.2 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
45222C
Inductor Power Shielded Wirewound 2.2uH 30% 10KHz 4.5A 0.026Ohm DCR T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.2u | 30% | 4.5 | 4.5 | 10K | 0.026 | 2 | 7.3 | 7.3 | 3.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
46334C
Inductor Power Shielded Bobbin Core 330uH 20% 10KHz 0.46A 1.85Ohm DCR T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Bobbin Core | Shielded | 330u | 20% | 0.46 | 0.46 | 10K | 1.85 | 2 | 7.5 | 7.5 | 4.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
244R7C
Inductor Power Unshielded Bobbin Core 4.7uH 1KHz 2.1A 0.05Ohm DCR T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Bobbin Core | Unshielded | 4.7u | 2.1 | 2.1 | 1K | 0.05 | 45M(Typ) | 2 | 5.2 | 5.8 | 4.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
60A193C
Inductor Power Unshielded Wirewound 19.4uH 10% 100KHz 8.5A 0.011Ohm DCR T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 19.4u | 10% | 8.5 | 12 | 100K | 0.011 | 15M(Typ) | 3 | 19 | 22 | 12 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
1422311C
Inductor General Purpose Unshielded Bobbin Core 22uH 15% 1KHz 64Q-Factor 11A 0.014Ohm DCR RDL Carton
|
|
Murata Manufacturing | Induktor verbleit | General Purpose | Bobbin Core | Unshielded | 22u | 15% | 100K | 11 | 11 | 1K | 0.014 | Radial | 9.3M(Typ) | 2 | 28.5 | 25.9 | 15.5 | Carton | 64(Typ) | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
12LRS153C
Inductor Power Shielded Wirewound 15uH 20% 10KHz 3A 0.07Ohm DCR Pin Carton
|
|
Murata Manufacturing | Induktor verbleit | Power | Wirewound | Shielded | 15u | 20% | 3 | 3 | 10K | 0.07 | Pin | 4 | 10.5 | 8.5 | Carton | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
39S602C
Inductor Power Unshielded Wirewound 6uH 20% 100KHz 6.7A 0.008Ohm DCR T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 6u | 20% | 6.7 | 6.7(Typ) | 100K | 0.008 | 3 | 12.9 | 12.9 | 5.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
45541C
Inductor Power Shielded Wirewound 0.54uH 30% 10KHz 7A 0.011Ohm DCR T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.54u | 30% | 7 | 7 | 10K | 0.011 | 2 | 7.3 | 7.3 | 3.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
78601/1JC
Pulse Transformer 1:1 1000Vrms 0.6Ohm Prim. DCR 49pF 6 Terminal Gull Wing SMD
|
|
Murata Manufacturing | Impulswandler | General Purpose Pulse Transformer | 1:1 | 49(Typ) | 2000(Min) | 0.6 | Gull Wing | 20 | 1000Vrms | SMD | 6 | 9 | 6.65 | 12.7 | Tube | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
246R8C
Inductor Power Unshielded Bobbin Core 6.8uH 1KHz 1.75A 0.061Ohm DCR T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Bobbin Core | Unshielded | 6.8u | 1.75 | 1.75 | 1K | 0.061 | 37M(Typ) | 2 | 5.2 | 5.8 | 4.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
1143AA-722J=P3
Inductor Transponder Coil Wirewound 7200uH 5% 125KHz 30Q-Factor Automotive AEC-Q200 T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Transponder Coil | Wirewound | 7200u | 5% | 125K | 2 | 8 | 3 | 3 | Tape and Reel | 30 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
| DXW21BN7511SK RF Transformer 1:1 0.59Ohm Prim. DCR 0.59Ohm Sec. DCR 4 Terminal SMD Automotive AEC-Q200 |
|
Murata Manufacturing | HF-Übertrager | Balun Transformer | 1:1 | 1.4@1GHz to 1.5GHz | 0.59 | 0.59 | 4 | 2 | 1.2 | 1.2 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
45102C
Inductor Power Shielded Wirewound 1uH 30% 10KHz 6A 0.014Ohm DCR T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
19R684C
Inductor General Purpose Wirewound 680uH 10% 1KHz 910mA 548mOhm DCR RDL Carton
|
|
Murata Manufacturing | Induktor verbleit | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
29153C
Inductor Power Shielded Bobbin Core 15uH 10KHz 1.5A 0.065Ohm DCR T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
24100C
Inductor Power Unshielded Bobbin Core 10uH 1KHz 1.44A 0.1Ohm DCR T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Bobbin Core | Unshielded | 10u | 1.44 | 1.44 | 1K | 0.1 | 27.8M(Typ) | 2 | 5.2 | 5.8 | 4.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
DFE2MCAHR33MJ0L
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 3.9A 0.029Ohm DCR 0806 Automotive T/R
|
Von 0,2124 € bis 0,2302 €
pro Stück
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.33u | 20% | 3.9 | 4.2 | 1M | 0.029 | 2 | 0806 | 2.2 | 1.8 | 1.2 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
233R3C
Inductor Power Unshielded Bobbin Core 3.3uH 1KHz 1.8A 0.058Ohm DCR T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Bobbin Core | Unshielded | 3.3u | 1.8 | 1.8 | 1K | 0.058 | 2 | 4.5 | 4 | 3.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
DFE21CCN1R0MELL
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 2.7A 0.06Ohm DCR 0805 T/R
|
Von 0,1175 € bis 0,1213 €
pro Stück
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 1u | 20% | 2.7 | 3.3 | 1M | 0.06 | 2 | 0805 | 2.2 | 1.4 | 0.8 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
DFE21CCNR33MELL
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 4.6A 0.023Ohm DCR 0805 T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.33u | 20% | 4.6 | 5.4 | 1M | 0.023 | SMD | 2 | 0805 | 2.2 | 1.4 | 0.8 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
DFE32CAH3R3MR0L
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 2.3A 0.067Ohm DCR 1210 Automotive T/R
|
Von 0,36 € bis 0,3803 €
pro Stück
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 3.3u | 20% | 2.3 | 3.3 | 1M | 0.067 | SMD | 2 | 1210 | 3.5 | 2.8 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
DFE32CAH4R7MR0L
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.9A 0.101Ohm DCR 1210 Automotive T/R
|
Von 0,36 € bis 0,3803 €
pro Stück
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 4.7u | 20% | 1.9 | 2.8 | 1M | 0.101 | SMD | 2 | 1210 | 3.5 | 2.8 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |