Murata Power Solutions Transformatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Turns Ratio | Primary Side Current - (mA) | Maximum Interwinding Capacitance - (pF) | Secondary Side Inductance - (uH) | Minimum Return Loss - (dB) | Primary Side Inductance - (uH) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1082C
Pulse Transformer 100:1 2000Vrms 1.1Ohm Prim. DCR 0.1Ohm Sec. DCR 6pF 4 Terminal Pin Thru-Hole
|
Von 5,229 € bis 5,7238 €
pro Stück
|
Murata Power Solutions | Impulswandler | Pulse Transformer | 100:1 | 6 | 6100(Min) | 4 | 1.1 | 280 | 0.1 | Pin | 2000Vrms | DIP | 15.06 | 15.75 | 15.06 | Tube | No | No | No | No | No | EAR99 | No | |||||||
78613/3MC-R
Pulse Transformer 1CT:1 1000Vrms 0.25Ohm Prim. DCR 12pF 6 Terminal Gull Wing SMD
|
Von 1,1428 € bis 1,2384 €
pro Stück
|
Murata Power Solutions | Impulswandler | General Purpose Pulse Transformer | 1CT:1 | 12(Typ) | 200(Min) | 6 | 0.25 | 6 | Gull Wing | 1000Vrms | 9 | 6.35 | 12.7 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||
78615/4JC
Pulse Transformer 1CT:1CT 1000Vrms 0.17Ohm Prim. DCR 3pF 6 Terminal Gull Wing SMD
|
Von 1,1428 € bis 1,2384 €
pro Stück
|
Murata Power Solutions | Impulswandler | General Purpose Pulse Transformer | 1CT:1CT | 3(Typ) | 65(Min) | 6 | 0.17 | 4 | Gull Wing | 1000Vrms | SMD | 9 | 6.35 | 12.7 | Tube | No | No | No | No | No | EAR99 | No | ||||||||
78250MC
Transformer 1500VDC 9 X 12.7mm 6.65 X Gull Wing Surface Mount
|
Von 1,6994 € bis 1,9004 €
pro Stück
|
Murata Power Solutions | Transformator, verschiedene | Compatible Converter Transformer | 6 | Gull Wing | 1500VDC | SMD | 9 | 6.65 | 12.7 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||
78253/35MVC-R
Compatible Converter Transformers
|
Von 2,4923 € bis 2,8355 €
pro Stück
|
Murata Power Solutions | Transformator, verschiedene | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
78253/35MVC
Transformer 1:2.14 4000VDC 9 X 9.52mm 6.35 X Pin Through Hole
|
Von 2,111 € bis 2,7497 €
pro Stück
|
Murata Power Solutions | Transformator, verschiedene | Compatible Converter Transformer | 1:2.14 | 6 | Pin | 4000VDC | DIP | 9 | 6.35 | 9.52 | Tube | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
78253/55MV
Compatible Converter Transformers
|
|
Murata Power Solutions | Transformator, verschiedene | Tube | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
78602/9JC-R
Pulse Transformer 1:1:1 1000Vrms 1.8Ohm Prim. DCR 167pF 6 Terminal Gull Wing SMD
|
Von 1,1428 € bis 1,2384 €
pro Stück
|
Murata Power Solutions | Impulswandler | General Purpose Pulse Transformer | 1:1:1 | 167(Typ) | 10000(Min) | 6 | 1.8 | 56 | Gull Wing | 1000Vrms | SMD | 9 | 6.65 | 12.7 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||
DA102C
Audio Transformer 1:1 2000Vrms 4 Terminal Pin Thru-Hole
|
Von 1,1428 € bis 1,2384 €
pro Stück
|
Murata Power Solutions | Audiotransformator | Digital Audio Data Transmission Transformer | 1:1 | 40.4 | 4 | Pin | 2000Vrms | DIP | 9 | 6.35 | 9.52 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||
78601/1JC-R
Pulse Transformer 1:1 1000Vrms 0.6Ohm Prim. DCR 49pF 6 Terminal Gull Wing SMD
|
Von 0,9769 € bis 1,0562 €
pro Stück
|
Murata Power Solutions | Impulswandler | General Purpose Pulse Transformer | 1:1 | 49(Typ) | 2000(Min) | 6 | 0.6 | 20 | Gull Wing | 1000Vrms | SMD | 9 | 6.65 | 12.7 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||
782482/33VC
Transformer 1CT:1.33CT 4000VDC 9.14 X 9.77mm 6.35 X Pin Through Hole
|
Von 0,9023 € bis 1,0224 €
pro Stück
|
Murata Power Solutions | Transformator, verschiedene | Compatible Converter Transformer | 1CT:1.33CT | 6 | Pin | 4000VDC | DIP | 9.14 | 6.35 | 9.77 | Tube | No | No | No | No | No | EAR99 | No |