Murata Power Solutions Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78615/3C
Pulse Transformer 1CT:1CT 1000Vrms 0.24Ohm Prim. DCR 5pF 6 Terminal Pin Thru-Hole
|
Von 1,0383 € bis 1,1252 €
pro Stück
|
Murata Power Solutions | Impulswandler | General Purpose Pulse Transformer | 1CT:1CT | 5(Typ) | 200(Min) | 0.24 | Pin | 6 | 1000Vrms | DIP | 6 | 9 | 6.35 | 10.31 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
78615/9MC
Pulse Transformer 1CT:1CT 1000Vrms 1.33Ohm Prim. DCR 19pF 6 Terminal Gull Wing SMD
|
|
Murata Power Solutions | Impulswandler | General Purpose Pulse Transformer | 1CT:1CT | 19(Typ) | 10000(Min) | 1.33 | Gull Wing | 56 | 1000Vrms | 6 | 9 | 6.35 | 12.7 | Tube | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
78615/16C
Pulse Transformer 1CT:1CT 1000Vrms 0.87Ohm Prim. DCR 20pF 6 Terminal Pin Thru-Hole
|
Von 1,0383 € bis 1,1252 €
pro Stück
|
Murata Power Solutions | Impulswandler | General Purpose Pulse Transformer | 1CT:1CT | 20(Typ) | 5000 | 0.87 | Pin | 28 | 1000Vrms | DIP | 6 | 9.52 | 6.35 | 9 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
78602/4C
Pulse Transformer 1:1:1 1000Vrms 0.18Ohm Prim. DCR 12pF 6 Terminal Pin Thru-Hole
|
Von 1,0383 € bis 1,1252 €
pro Stück
|
Murata Power Solutions | Impulswandler | General Purpose Pulse Transformer | 1:1:1 | 12(Typ) | 67 | 0.18 | Pin | 4 | 1000Vrms | DIP | 6 | 9.52 | 6.35 | 9 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
78615/8C
Pulse Transformer 1CT:1CT 1000Vrms 0.45Ohm Prim. DCR 10pF 6 Terminal Pin Thru-Hole
|
Von 1,2062 € bis 1,3023 €
pro Stück
|
Murata Power Solutions | Impulswandler | General Purpose Pulse Transformer | 1CT:1CT | 10(Typ) | 1000 | 0.45 | Pin | 15 | 1000Vrms | DIP | 6 | 9.52 | 6.35 | 9 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
LQM21PNR47MEHD
Inductor Power Chip Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.9A 0.075Ohm DCR 0805 T/R
|
|
Murata Power Solutions | Induktionsspule, Oberflächenmontage | Power Chip | Multi-Layer | Shielded | Ferrite | 0.47u | 20% | 1.9 | 1.5 | 1M | 0.075 | 80M | 2 | 0805 | 2.15 | 1.4 | 0.8 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
78602/1MC
Pulse Transformer 1:1:1 1000Vrms 0.6Ohm Prim. DCR 72pF 6 Terminal Gull Wing SMD
|
Von 1,0383 € bis 1,1252 €
pro Stück
|
Murata Power Solutions | Impulswandler | General Purpose Pulse Transformer | 1:1:1 | 72(Typ) | 2000(Min) | 0.6 | Gull Wing | 20 | 1000Vrms | SMD | 6 | 9 | 6.65 | 12.7 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
78601/2C
Pulse Transformer 1:1 1000Vrms 0.34Ohm Prim. DCR 22pF 6 Terminal Pin Thru-Hole
|
0,9415 €
pro Stück
|
Murata Power Solutions | Impulswandler | General Purpose Pulse Transformer | 1:1 | 22(Typ) | 500(Min) | 0.34 | Pin | 10 | 1000Vrms | DIP | 6 | 9 | 6.35 | 10.31 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
76253/55ENC
Transformer 1:1.33 6000VDC 15 X 15mm 12.5 X Pin Through Hole
|
Von 2,7208 € bis 3,0901 €
pro Stück
|
Murata Power Solutions | Transformator, verschiedene | Compatible Converter Transformer | 1:1.33 | Pin | 6000VDC | DIP | 6 | 15 | 12.5 | 15 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
78250JC-R
Compatible Converter Transformers
|
Von 1,7684 € bis 1,9169 €
pro Stück
|
Murata Power Solutions | Transformator, verschiedene | 1500Vrms | 6.35 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
LQG15WH8N2G02D
Inductor RF Chip Unshielded Multi-Layer 0.0082uH 2% 100MHz 23Q-Factor Air 0.55A 0.16Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
Murata Power Solutions | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Air | 0.0082u | 2% | 250M | 0.55 | 100M | 0.16 | 3600M | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
LQG15WH10NG02J
Inductor RF Chip Unshielded Multi-Layer 0.01uH 2% 100MHz 23Q-Factor Air 0.5A 0.19Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
Murata Power Solutions | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Air | 0.01u | 2% | 250M | 0.5 | 100M | 0.19 | 3300M | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
LQG15HH5N1B02D
Inductor RF Chip Unshielded Multi-Layer 0.0051uH 0.1nH 100MHz 8Q-Factor Air 0.65A 0.18Ohm DCR 0402 Automotive T/R
|
|
Murata Power Solutions | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Air | 0.0051u | 0.1nH | 100M | 0.65 | 100M | 0.18 | 5300M | 2 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
DFE201612E-1R0M=P2
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 2.9A 0.048Ohm DCR 0806 T/R
|
|
Murata Power Solutions | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 1u | 20% | 2.9 | 4 | 1M | 0.048 | SMD | 2 | 0806 | 2.2 | 1.8 | 1.2 | 2 | 1.6 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
78613/2C
Pulse Transformer 1CT:1 1000Vrms 0.36Ohm Prim. DCR 20pF 6 Terminal Pin Thru-Hole
|
|
Murata Power Solutions | Impulswandler | General Purpose Pulse Transformer | 1CT:1 | 20(Typ) | 500(Min) | 0.36 | Pin | 10 | 1000Vrms | DIP | 6 | 9 | 6.35 | 10.31 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
LQH32NH1R2J23L
Inductor General Purpose Unshielded Wirewound 1.2uH 5% 1MHz 25Q-Factor Ferrite 0.72A 0.084Ohm DCR 1210 Automotive T/R
|
|
Murata Power Solutions | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Unshielded | Ferrite | 1.2u | 5% | 1M | 0.72 | 0.72 | 1M | 0.084 | 90M | 2 | 1210 | 3.5 | 2.7 | 2.2 | Tape and Reel | 25 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
60B684C
Inductor Power Wirewound 680uH 15% 100KHz 3A 0.135Ohm DCR Carton
|
Von 1,7787 € bis 1,868 €
pro Stück
|
Murata Power Solutions | Induktionsspule, Oberflächenmontage | Power | Wirewound | 680u | 15% | 3 | 3 | 100K | 0.135 | 1.59M(Typ) | 2 | 27 | 23.5 | 20 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
1422604C
Inductor General Purpose Unshielded Bobbin Core 22000uH 10% 1KHz 30Q-Factor 0.4A 6.962Ohm DCR RDL Carton
|
Von 2,6822 € bis 2,9364 €
pro Stück
|
Murata Power Solutions | Induktor verbleit | General Purpose | Bobbin Core | Unshielded | 22000u | 10% | 50K | 0.4 | 0.4 | 1K | 6.962 | Radial | 0.2M(Typ) | 2 | 32 | 31.3 | 23.3 | Carton | 30(Typ) | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
LQH32NH120J23L
Inductor General Purpose Unshielded Wirewound 12uH 5% 1MHz 35Q-Factor Ferrite 0.27A 0.6Ohm DCR 1210 Automotive T/R
|
|
Murata Power Solutions | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Unshielded | Ferrite | 12u | 5% | 1M | 0.27 | 0.27 | 1M | 0.6 | 30M | 2 | 1210 | 3.5 | 2.7 | 2.2 | Tape and Reel | 35 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
76601/3C
Pulse Transformer 1:1 500Vrms 0.5Ohm Prim. DCR 12pF 4 Terminal Pin Thru-Hole
|
|
Murata Power Solutions | Impulswandler | Pulse Transformer | 1:1 | 12 | 219(Min) | 0.5 | Pin | 5.5 | 500Vrms | DIP | 4 | 12.7 | 6.35 | 8.89 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
1410460/5C
BOBBIN TYPE INDUCTORS
|
Von 2,0793 € bis 2,2527 €
pro Stück
|
Murata Power Solutions | Induktor verbleit | Carton | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
78615/16JC-R
Pulse Transformer 1CT:1CT 1000Vrms 0.92Ohm Prim. DCR 20pF 6 Terminal Gull Wing SMD
|
Von 1,0383 € bis 1,1252 €
pro Stück
|
Murata Power Solutions | Impulswandler | General Purpose Pulse Transformer | 1CT:1CT | 20(Typ) | 3700(Min) | 0.92 | Gull Wing | 28 | 1000Vrms | SMD | 6 | 9 | 6.35 | 12.7 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
76250ENC
Compatible Converter Transformers
|
Von 2,963 € bis 3,2438 €
pro Stück
|
Murata Power Solutions | Transformator, verschiedene | 12.5 | 15 | Tube | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
782485/35C
Transformer 1CT:2.2CT 2500Vrms 9.14 X 9.77mm 6.35 X Pin Through Hole
|
Von 0,8245 € bis 0,9895 €
pro Stück
|
Murata Power Solutions | Transformator, verschiedene | Compatible Converter Transformer | 1CT:2.2CT | Pin | 2500Vrms | DIP | 6 | 9.14 | 6.35 | 9.77 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
78601/16C
Pulse Transformer 1:1 1000Vrms 0.84Ohm Prim. DCR 78pF 6 Terminal Pin Thru-Hole
|
Von 0,9482 € bis 1,2489 €
pro Stück
|
Murata Power Solutions | Impulswandler | General Purpose Pulse Transformer | 1:1 | 78(Typ) | 4000(Min) | 0.84 | Pin | 28 | 1000Vrms | DIP | 6 | 9 | 6.35 | 10.31 | Tube | No | No | No | No | No | EAR99 | No |