NIC Components Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NCD103M500Z5UJTR.315DF
Cap Ceramic Single 0.001uF 500V Z5U 20% Radial Disc 2.5mm 85°C T/R
|
Bestand
62.500
0,0491 €
pro Stück
|
NIC Components | Kondensator, keramisch, einlagig | Ceramic Disc | 0.001uF | 500VDC | 20% | No | 10G | Disc | 2.5 | 5 | Radial | Z5U | 6(Max) | Non Polar | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
NMC0402NPO750F50TRPF
Cap Ceramic 75pF 50V C0G 1% Pad SMD 0402 125°C T/R
|
Bestand
9.989
Von 0,0162 € bis 0,0033 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 75pF | 50VDC | 1% | No | Standard | Flat | Pad | C0G | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 2 | Ceramic Chip | 0402 | 1 X 0.5 X 0.6 | 0.6(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NMC0603X7R104J25TRPF
Cap Ceramic 0.1uF 25V X7R 5% Pad SMD 0603 125°C T/R
|
Bestand
1.323
Von 0,0104 € bis 0,0024 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.1uF | 25VDC | 5% | No | Standard | Flat | 3.5 | Pad | X7R | High Capacitance | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC0603NPO222J50TRPF
Cap Ceramic 0.0022uF 50V C0G 5% Pad SMD 0603 125°C T/R
|
Bestand
50
0,0006 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.0022uF | 50VDC | 5% | No | Standard | Flat | 0.1 | Pad | C0G | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NACEW221M25V10X8TR13F
Cap Aluminum Lytic 220uF 25V 20% (10 X 8mm) SMD 1.21 Ohm 0.175A 1000h 105°C T/R
|
Bestand
160
0,1916 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | 1.21 | Standard | Cylindrical | 0.175 | 55@2Min | 0.16 | 1000 | 2 | 10 X 8 | 8(Max) | 10 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NRSG331M50V10X23F
Cap Aluminum Lytic 330uF 50V 20% (10 X 23mm) Radial 5mm 1.87A 4000h 105°C Bulk
|
Bestand
200
0,1383 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 330uF | 50VDC | 20% | Ultra Low | Aluminum Cylindrical Can | 1.87 | 165@2Min | 5 | 0.1 | Radial | 4000 | High Stability at Low Temperature|Long Life|Polarized|Radial Leads|Ultra Low Impedance | 2 | 10 X 23 | 23 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NACE4R7M25V4X5.5TR15F
Cap Aluminum Lytic 4.7uF 25V 20% (4 X 5.5mm) SMD 49.41 Ohm 0.019A 2000h 85°C T/R
|
Bestand
6.000
Von 0,0942 € bis 0,1351 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 4.7uF | 25VDC | 20% | 49.41 | Standard | Cylindrical | 0.019 | 3 | 0.14 | 2000 | 2 | 4 X 5.5 | 5.5(Max) | 4 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NMC0603NPO101G50TRPF
Cap Ceramic 100pF 50V C0G 2% Pad SMD 0603 125°C T/R
|
Bestand
36.000
0,0041 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 100pF | 50VDC | 2% | No | Standard | Flat | 0.1 | Pad | C0G | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NRSZ221M10V6.3X11TBSTF
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.3A 3000h 105°C Tape and Box
|
Bestand
14.000
Von 0,0827 € bis 0,1286 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 220uF | 10VDC | 20% | Very Low | Aluminum Cylindrical Can | 0.3 | 66@1Min|22@2Min | 2.5 | 0.19 | Radial | 3000 | High Stability at Low Temperature|Long Life|Very Low Impedance | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Tape and Box | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NMC0603NPO102J50TRPF
Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0603 125°C T/R
|
Bestand
1.779
0,008 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.001uF | 50VDC | 5% | No | Standard | Flat | 0.1 | Pad | C0G | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC-H1210X7R473K250TRPLPF
Cap Ceramic 0.047uF 250V X7R 10% Pad SMD 1210 125°C T/R
|
Bestand
9
0,0657 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.047uF | 250VDC | 10% | No | Standard | Flat | 2.5 | Pad | X7R | 2 | Ceramic Chip | 1210 | 3.2 X 2.5 X 2.2 | 2.2(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NMC0805X7R103K50TRPF
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0805 125°C T/R
|
Bestand
332.000
Von 0,0131 € bis 0,0289 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.01uF | 50VDC | 10% | Yes | Standard | Flat | 2.5 | Pad | X7R | 2 | 1.45 | Ceramic Chip | 0805 | 2 X 1.25 X 1.35 | 1.35(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NRSH391M35V8X20F
Cap Aluminum Lytic 390uF 35V 20% (8 X 20mm) Radial 3.5mm 0.029 Ohm 1.5A 8000h 105°C Bulk
|
Bestand
4
0,1894 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 390uF | 35VDC | 20% | 0.029 | Low | Aluminum Cylindrical Can | 1.5 | 3@2Min | 3.5 | 0.12 | Radial | 8000 | Extended Load Life|High Ripple Current Ratings|High Temperature|Improved Endurance at High Temperature|Low Impedance|Polarized|Radial Leads | 2 | 8 X 20 | 20 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NRSG181M50V8X20F
Cap Aluminum Lytic 180uF 50V 20% (8 X 20mm) Radial 3.5mm 1.19A 3000h 105°C Bulk
|
Bestand
340
0,0795 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 180uF | 50VDC | 20% | Ultra Low | Aluminum Cylindrical Can | 1.19 | 90@2Min | 3.5 | 0.1 | Radial | 3000 | Radial Leads|Ultra Low Impedance|High Stability at Low Temperature|Long Life|Polarized | 2 | 8 X 20 | 20 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NMC0805NPO100J50TRPF
Cap Ceramic 10pF 50V C0G 5% Pad SMD 0805 125°C T/R
|
Bestand
5.461
0,0041 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 10pF | 50VDC | 5% | No | Standard | Flat | Pad | C0G | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 2 | 1.45 | Ceramic Chip | 0805 | 2 X 1.25 X 1.35 | 1.35(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NEZH684Z5.5V21.5X9.5F
Cap Supercap 0.68F 5.5V -20% to 80% (21.5 X 9.5mm) Radial Cylindrical 5mm 260uA 50 Ohm 1000h 85°C
|
Bestand
40
3,2783 €
pro Stück
|
NIC Components | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 0.68F | 5.5VDC | -20% to 80% | 50 | Low | Cylindrical | 260 | 5 | Radial | 1000 | 2 | 21.5 X 9.5 | 9.5(Max) | 21.5(Max) | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
NRSZ470M63V8X11.5TBF
Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 5mm 0.275A 3500h 105°C Tape and Box
|
Bestand
280
0,0386 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 63VDC | 20% | Very Low | Aluminum Cylindrical Can | 0.275 | 88.83@1Min|29.61@2Min | 5 | 0.08 | Radial | 3500 | High Stability at Low Temperature|Long Life|Very Low Impedance | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Tape and Box | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NCA1206NPO101K50TRPF
Cap Ceramic Array 100pF 50V C0G 10% 1206 Pad SMD 4 Capacitor 125°C T/R
|
Bestand
4.000
0,0826 €
pro Stück
|
NIC Components | Kondensator-Array | Array | 100pF | 50VDC | 10% | Ceramic | Flat | 4 | 0.8 | Pad | C0G | 8 | 1.8 | 1206 | 3.2 X 1.6 X 1.3 | 1.3(Max) | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NMC0603X7R471J50TRPF
Cap Ceramic 470pF 50V X7R 5% Pad SMD 0603 125°C T/R
|
Bestand
30
Von 0,0034 € bis 0,0008 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 470pF | 50VDC | 5% | No | Standard | Flat | 2.5 | Pad | X7R | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NTC-L107K6.3TRCF
Cap Tant Solid 100uF 6.3V C CASE 10% (5.8 X 3.2 X 2.5mm) Inward L SMD 125°C T/R
|
Bestand
246
0,2858 €
pro Stück
|
NIC Components | Kondensator, Tantal, fest | Solid | 100uF | 6.3VDC | 10% | Low | Flat | Inward L | 2 | Molded | C | 5.8 X 3.2 X 2.5 | 2.5 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
NMC0402X7R153K50TRPF
Cap Ceramic 0.015uF 50V X7R 10% Pad SMD 0402 125°C T/R
|
Bestand
7
0,0021 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.015uF | 50VDC | 10% | Yes | Standard | Flat | 2.5 | Pad | X7R | 2 | Ceramic Chip | 0402 | 1 X 0.5 X 0.6 | 0.6(Max) | Non Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NACK330M25V5X6.1TR15F
Cap Aluminum Lytic 33uF 25V 20% (5 X 6.1mm) SMD 0.16A 2000h 105°C T/R
|
Bestand
2.000
Von 0,1098 € bis 0,1118 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 33uF | 25VDC | 20% | Very Low | Cylindrical | 0.16 | 8.25@2Min | 0.14 | 2000 | 2 | 5 X 6.1 | 6.1(Max) | 5 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NSPE-S221M6.3V6.3X8TR13F
Cap Aluminum Polymer Hybrid 220uF 6.3VDC 20%( 6.3 X 8mm) SMD 0.032 Ohm 2.02A 3000h 105°C T/R
|
Bestand
1.200
0,2205 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 220uF | 6.3VDC | 20% | 0.032 | Ultra Low | Cylindrical | 2.02 | 278@2Min | 0.18 | 3000 | Extended Load Life|High Ripple Current|Ultra Low ESR | 2 | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NAZJ470M16V6.3X6.1NBF
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 6.1mm) SMD 0.26 Ohm 0.3A 2000h 105°C T/R
|
Bestand
1.075
0,1489 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 16VDC | 20% | 0.26 | Low | Cylindrical | 0.3 | 7.52@2Min | 0.16 | 2000 | 2 | 6.3 X 6.1 | 6.1(Max) | 6.3 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NMC0402X7R183K16TRPF
Cap Ceramic 0.018uF 16V X7R 10% Pad SMD 0402 125°C T/R
|
Bestand
1.124
0,002 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.018uF | 16VDC | 10% | No | Standard | Flat | 3.5 | Pad | X7R | 2 | Ceramic Chip | 0402 | 1 X 0.5 X 0.6 | 0.6(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No |