NIC Components Kondensatoren, Aluminium Polymer-Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (mA) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Size - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NSPE-YP561M35V10X13.8NLBYF
Cap Aluminum Polymer Hybrid 560uF 35VDC 20%( 10 X 13.8mm) SMD 0.015 Ohm 4.3A 4000h 135°C T/R
|
Bestand
400
0,6294 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 560uF | 20% | 35VDC | 0.015 | Low | 4.3 | 196@2Min | 4000 | Cylindrical | 10 X 13.8 | Polar | Tape and Reel | 0.12 | No | No | ||||||||||
NSPE-HF101M63V10X12.5NLBYF
Cap Aluminum Polymer Hybrid 100uF 63VDC 20%( 10 X 12.5mm) SMD 0.022 Ohm 2.1A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
400
0,2837 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 63VDC | 0.022 | Low | 2.1 | 63@2Min | 10000 | Cylindrical | 10 X 12.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No | ||||||
NSPE-H561M16V10X12.8NBF
Cap Aluminum Polymer Hybrid 560uF 16VDC 20%( 10 X 12.8mm) SMD 0.015 Ohm 3A 7000h 105°C T/R
|
Bestand
296
Von 0,8817 € bis 0,9566 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 560uF | 20% | 16VDC | 0.015 | Low | 3 | 89.6@2Min | 7000 | Anti-Vibration|Extended Load Life|High Ripple Current|High Voltage|Low ESR|Wide Terminations | Cylindrical | 10 X 12.8 | Polar | Tape and Reel | 0.16 | No | No | No | No | EAR99 | No | |||||
NSPE-S561M10V10X10.8TR13F
Cap Aluminum Polymer Hybrid 560uF 10VDC 20%( 10 X 10.8mm) SMD 0.016 Ohm 3.65A 5000h 105°C T/R
|
Bestand
14
Von 0,0202 € bis 0,0206 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 560uF | 20% | 10VDC | 0.016 | Ultra Low | 3.65 | 1120@2Min | 5000 | Extended Load Life|High Ripple Current|Ultra Low ESR | Cylindrical | 10 X 10.8 | Polar | Tape and Reel | 0.16 | No | No | No | No | No | EAR99 | No | ||||
NSPE-TC181M35V8X10.5NLBYF
Cap Aluminum Polymer Hybrid 180uF 35VDC 20%( 8 X 10.5mm) SMD 0.033 Ohm 1.95A 4000h 125°C Automotive T/R
|
Bestand
500
0,2223 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 180uF | 20% | 35VDC | 0.033 | Low | 1.95 | 63@2Min | 4000 | Cylindrical | 8 X 10.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||
NSPE-TJ101M63V10X12.5NLBYF
Cap Aluminum Polymer Hybrid 100uF 63VDC 20%( 10 X 12.5mm) SMD 0.022 Ohm 3.4A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
200
0,3536 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 63VDC | 0.022 | Low | 3.4 | 63@2Min | 4000 | Cylindrical | 10 X 12.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||
NSPE-TF220M63V6.3X8NLBYF
Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 8mm) SMD 0.08 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
900
0,1626 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 22uF | 20% | 63VDC | 0.08 | Low | 0.9 | 13.86@2Min | 4000 | Cylindrical | 6.3 X 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||
NSPE-HF150M63V6.3X6.1NLBYF
Cap Aluminum Polymer Hybrid 15uF 63VDC 20%( 6.3 X 6.1mm) SMD 0.12 Ohm 1A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.000
0,1315 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 15uF | 20% | 63VDC | 0.12 | Low | 1 | 9.45@2Min | 5000 | Cylindrical | 6.3 X 6.1 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||
NSPE-HF820M63V10X10.5NLBYF
Cap Aluminum Polymer Hybrid 82uF 63VDC 20%( 10 X 10.5mm) SMD 0.03 Ohm 1.8A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
500
0,242 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 82uF | 20% | 63VDC | 0.03 | Low | 1.8 | 51.66@2Min | 10000 | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||
NSPE-TF331M35V10X12.5NLBYF
Cap Aluminum Polymer Hybrid 330uF 35VDC 20%( 10 X 12.5mm) SMD 0.017 Ohm 2.26A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
400
0,2784 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 35VDC | 0.017 | Low | 2.26 | 115.5@2Min | 4000 | Cylindrical | 10 X 12.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
NSPE-S221M6.3V8X10.8TR13F
Cap Aluminum Polymer Hybrid 220uF 6.3VDC 20%( 8 X 10.8mm) SMD 0.016 Ohm 3.15A 5000h 105°C T/R
|
Bestand
481
0,2705 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 220uF | 20% | 6.3VDC | 0.016 | Ultra Low | 3.15 | 278@2Min | 5000 | Extended Load Life|High Ripple Current|Ultra Low ESR | Cylindrical | 8 X 10.8 | Polar | Tape and Reel | 0.18 | No | No | No | No | No | EAR99 | No | No | |||
NSPE-TC330M35V5X6.1NLBYF
Cap Aluminum Polymer Hybrid 33uF 35VDC 20%( 5 X 6.1mm) SMD 0.1 Ohm 0.75A 4000h 125°C T/R
|
Bestand
1.200
0,1398 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 20% | 35VDC | 0.1 | Low | 0.75 | 11.55@2Min | 4000 | Cylindrical | 5 X 6.1 | Polar | Tape and Reel | 0.14 | No | No | ||||||||||
NSP560M6.3D2ZTRF
Cap Aluminum Polymer 56uF 6.3VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.009 Ohm 3A 1000h 105°C T/R
|
Bestand
3.200
Von 0,8249 € bis 0,9371 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 56uF | 20% | 6.3VDC | 0.009 | Ultra Low | 3 | 14.1@2Min | 1000 | Flat | 7.3 X 4.3 X 1.8 | Polar | Tape and Reel | 0.06 | No | No | No | No | No | EAR99 | No | |||||
NSPE-YP391M35V10X10.5NLBYF
Cap Aluminum Polymer Hybrid 390uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 3.6A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
500
0,4531 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 390uF | 20% | 35VDC | 0.02 | Low | 3.6 | 136.5@2Min | 4000 | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||
NSPE-TF470M80V10X10.5NLBYF
Cap Aluminum Polymer Hybrid 47uF 80VDC 20%( 10 X 10.5mm) SMD 0.036 Ohm 1.27A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
500
0,3242 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 20% | 80VDC | 0.036 | Low | 1.27 | 37.6@2Min | 4000 | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||
NSPE-TS561M6.3V8X10.8NLBYF
Cap Aluminum Polymer Hybrid 560uF 6.3VDC 20%( 8 X 10.8mm) SMD 0.016 Ohm 3.2A 2000h 125°C T/R
|
Bestand
500
0,148 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 560uF | 20% | 6.3VDC | 0.016 | Low | 3.2 | 35.28@2Min | 2000 | Cylindrical | 8 X 10.8 | Polar | Tape and Reel | No | No | |||||||||||
NSPE-HF470M35V6.3X6.1NLBYF
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 6.1mm) SMD 0.06 Ohm 1.3A 5000h 105°C Automotive T/R
|
Bestand
1.000
0,1246 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 20% | 35VDC | 0.06 | Low | 1.3 | 16.45@2Min | 5000 | Cylindrical | 6.3 X 6.1 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
NSPE-TS221M6.3V6.3X8NLBYF
Cap Aluminum Polymer Hybrid 220uF 6.3VDC 20%( 6.3 X 8mm) SMD 0.032 Ohm 2.1A 2000h 125°C T/R
|
Bestand
900
0,1254 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 220uF | 20% | 6.3VDC | 0.032 | Low | 2.1 | 13.86@2Min | 2000 | Cylindrical | 6.3 X 8 | Polar | Tape and Reel | No | No | |||||||||||
NSPE-H331M25V10X12.8NBF
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 12.8mm) SMD 0.016 Ohm 2.9A 10000h 105°C T/R
|
Bestand
279
Von 0,8817 € bis 0,9566 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 25VDC | 0.016 | Low | 2.9 | 82.5@2Min | 10000 | Anti-Vibration|Extended Load Life|High Ripple Current|High Voltage|Low ESR|Wide Terminations | Cylindrical | 10 X 12.8 | Polar | Tape and Reel | 0.16 | No | No | No | No | EAR99 | No | |||||
NSPE-TJ271M35V10X10.5NLBYF
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 3.3A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
500
0,2846 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 270uF | 20% | 35VDC | 0.02 | Low | 3.3 | 94.5@2Min | 4000 | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||
NSPE-TJ470M35V6.3X6.1NLBYF
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 6.1mm) SMD 0.06 Ohm 1.4A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.000
0,1591 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 20% | 35VDC | 0.06 | Low | 1.4 | 16.45@2Min | 4000 | Cylindrical | 6.3 X 6.1 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||
NSPE-HC181M35V8X10.8NLBYF
Cap Aluminum Polymer Hybrid 180uF 35VDC 20%( 8 X 10.8mm) SMD 0.027 Ohm 2.55A 5000h 105°C Automotive T/R
|
Bestand
500
0,2224 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 180uF | 20% | 35VDC | 0.027 | Standard | 2.55 | 63@2Min | 5000 | Cylindrical | 8 X 10.8 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||
NSPE-TC331M35V10X10.5NLBYF
Cap Aluminum Polymer Hybrid 330uF 35VDC 20%( 10 X 10.5mm) SMD 0.024 Ohm 2.8A 4000h 125°C Automotive T/R
|
Bestand
500
0,2793 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 35VDC | 0.024 | Low | 2.8 | 115.5@2Min | 4000 | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||
NSPE-H151M25V8X10.8NSWF
Cap Aluminum Polymer Hybrid 150uF 25VDC 20%( 8 X 11mm) SMD 0.027 Ohm 1.9A 10000h 105°C T/R
|
Bestand
600
Von 0,1356 € bis 0,5571 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 20% | 25VDC | 0.027 | Low | 1.9 | 37.5@2Min | 10000 | Cylindrical with Vibration Proof | 8 X 11 | Polar | Tape and Reel | 0.16 | Unknown | No | No | No | No | EAR99 | No | No | ||||
NSPE-HC331M35V10X10.8NLBYF
Cap Aluminum Polymer Hybrid 330uF 35VDC 20%( 10 X 10.8mm) SMD 0.02 Ohm 3.5A 5000h 105°C Automotive T/R
|
Bestand
485
0,2822 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 35VDC | 0.02 | Standard | 3.5 | 115.5@2Min | 5000 | Cylindrical | 10 X 10.8 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |