NIC Components Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NMC0603X7R104J25TRPF
Cap Ceramic 0.1uF 25V X7R 5% Pad SMD 0603 125°C T/R
|
Bestand
1.323
Von 0,0078 € bis 0,0085 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.1uF | 25VDC | 5% | No | Standard | Flat | 3.5 | Pad | X7R | High Capacitance | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC0603X7R103K50TRPF
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0603 125°C T/R
|
Bestand
244.000
0,0073 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.01uF | 50VDC | 10% | No | Standard | Flat | 2.5 | Pad | ±15% | 1000 | X7R | Class II Dielectric|Excellent Frequency Characteristics|Higher Capacitance than NP0|Non-Linear Capacitance Change|Temperature Stable | 2 | 0.95 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | Unknown | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
NMC0603X7R223K25TRPF
Cap Ceramic 0.022uF 25V X7R 10% Pad SMD 0603 125°C T/R
|
Bestand
4.581
Von 0,004 € bis 0,0042 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.022uF | 25VDC | 10% | No | Standard | Flat | 3.5 | Pad | ±15% | 1000 | X7R | Class II Dielectric|Excellent Frequency Characteristics|Higher Capacitance than NP0|Non-Linear Capacitance Change|Temperature Stable | 2 | 0.95 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NMC0603X7R224K10TRPF
Cap Ceramic 0.22uF 10V X7R 10% Pad SMD 0603 125°C T/R
|
Bestand
68.425
0,007 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.22uF | 10VDC | 10% | No | Standard | Flat | 5 | Pad | ±15% | 1000 | X7R | Class II Dielectric|Excellent Frequency Characteristics|Higher Capacitance than NP0|Non-Linear Capacitance Change|Temperature Stable | 2 | 0.95 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
NMC0603X7R332K50TRPF
Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0603 125°C T/R
|
Bestand
1.432
0,003 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.0033uF | 50VDC | 10% | No | Standard | Flat | 2.5 | Pad | ±15% | 1000 | X7R | Class II Dielectric|Excellent Frequency Characteristics|Higher Capacitance than NP0|Non-Linear Capacitance Change|Temperature Stable | 2 | 0.95 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
NMC0603X7R332K100TRPF
Cap Ceramic 0.0033uF 100V X7R 10% Pad SMD 0603 125°C T/R
|
Bestand
2.995
0,0031 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.0033uF | 100VDC | 10% | No | Standard | Flat | 2.5 | Pad | ±15% | 1000 | X7R | Class II Dielectric|Excellent Frequency Characteristics|Higher Capacitance than NP0|Non-Linear Capacitance Change|Temperature Stable | 2 | 0.95 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
NMC0603X7R683K16TRPF
Cap Ceramic 0.068uF 16V X7R 10% Pad SMD 0603 125°C T/R
|
Bestand
1.000
0,0044 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.068uF | 16VDC | 10% | No | Standard | Flat | 3.5 | Pad | ±15% | 1000 | X7R | Class II Dielectric|Excellent Frequency Characteristics|Higher Capacitance than NP0|Non-Linear Capacitance Change|Temperature Stable | 2 | 0.95 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NMC0805Y5V475Z16TRPLPF
Cap Ceramic 4.7uF 16V Y5V -20% to 80% Pad SMD 0805 85°C T/R
|
Bestand
43
Von 0,0098 € bis 0,01 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 4.7uF | 16VDC | -20% to 80% | No | Standard | Ultra Low | Flat | 9 | Pad | Y5V | 2 | Ceramic Chip | 0805 | 2 X 1.25 X 1.45 | 1.45(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NMC0603X7R331K100TRPF
Cap Ceramic 330pF 100V X7R 10% Pad SMD 0603 125°C T/R
|
Bestand
112
Von 0,0032 € bis 0,0033 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 330pF | 100VDC | 10% | No | Standard | Flat | 2.5 | Pad | X7R | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NRLMW472M35V25X25F
Cap Aluminum Lytic 4700uF 35V 20% (25 X 25mm) Snap-In 10mm 0.088 Ohm 2.2A 2000h 105°C Bulk
|
Bestand
652
Von 1,138 € bis 1,2311 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 4700uF | 35VDC | 20% | 0.088 | Low | Aluminum Cylindrical Can | 2.2 | 10 | 0.3 | Snap-In | 2000 | 2 | 25 X 25 | 25 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NATT470M35V6.3X8NLBYF
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 8mm) SMD 0.9 Ohm 0.11A 1000h 125°C T/R Automotive AEC-Q200
|
Bestand
4.500
0,1312 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 35VDC | 20% | 0.9 | Standard | Cylindrical | 0.11 | 16.45@2Min | 0.14 | 1000 | 2 | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||
NMC0603X5R225K10TRPF
Cap Ceramic 2.2uF 10V X5R 10% Pad SMD 0603 85°C T/R
|
Bestand
1.974
0,0103 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 2.2uF | 10VDC | 10% | No | Standard | Ultra Low | Flat | 10 | Pad | X5R | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NMC0805X5R476M6.3TRPLP2KF
Cap Ceramic 47uF 6.3V X5R 20% Pad SMD 0805 85°C T/R
|
Bestand
82.000
Von 0,047 € bis 0,0518 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 47uF | 6.3VDC | 20% | No | Standard | Flat | Pad | X5R | 2 | Ceramic Chip | 0805 | 2 X 1.25 | Non Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
NTC-T157M4TRBF
Cap Tant Solid 150uF 4V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125°C T/R
|
Bestand
22.000
Von 0,1826 € bis 0,27 €
pro Stück
|
NIC Components | Kondensator, Tantal, fest | Solid | 150uF | 4VDC | 20% | 2 | Standard | Flat | 0.2 | 6 | 18 | Inward L | 2 | Molded | B | 3528-21 | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NACNW220M16V6.3X5.5TR13F
Cap Aluminum Lytic 22uF 16V 20% (6.3 X 5.5mm) SMD 15.08 Ohm 0.027A 1000h 105°C T/R
|
Bestand
1.000
0,2205 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 22uF | 16VDC | 20% | 15.08 | Standard | Cylindrical | 0.027 | 18.56@1Min | 0.2 | 1000 | 2 | 6.3 X 5.5 | 5.5(Max) | 6.3 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NMC0603X7R104K16TRP10F
Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0603 125°C T/R
|
Bestand
100.000
Von 0,007 € bis 0,0075 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.1uF | 16VDC | 10% | No | Standard | Flat | 3.5 | Pad | X7R | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NEXC224Z3.5V10.5X5.5TRF
Cap Supercap 0.22F 3.5V -20% to 80% (10.5 X 5.5mm) SMD Cylindrical 200uA 25 Ohm 1000h 70°C T/R
|
1,3939 €
pro Stück
|
NIC Components | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 0.22F | 3.5VDC | -20% to 80% | 25 | Standard | Cylindrical | 200 | 1000 | 2 | 10.5 X 5.5 | 5.5 | 10.5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
NMC0402X7R104K10TRPF
Cap Ceramic 0.1uF 10V X7R 10% Pad SMD 0402 125°C T/R
|
Bestand
339.228
0,0026 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.1uF | 10VDC | 10% | Yes | Standard | Flat | 5 | Pad | X7R | 2 | 0.55 | Ceramic Chip | 0402 | 1 X 0.5 X 0.6 | 0.6(Max) | Non Polar | Tape and Reel | Unknown | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NMC0805NPO270J50TRPF
Cap Ceramic 27pF 50V C0G 5% Pad SMD 0805 125°C T/R
|
Bestand
4.000
0,0192 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 27pF | 50VDC | 5% | No | Standard | Flat | Pad | C0G | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 2 | 1.45 | Ceramic Chip | 0805 | 2 X 1.25 X 1.35 | 1.35(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NRSZ471M63V12.5X25TBF
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 25mm) Radial 5mm 1.2A 7000h 105°C Tape and Box
|
Bestand
3
0,2617 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 470uF | 63VDC | 20% | Very Low | Aluminum Cylindrical Can | 1.2 | 888.3@1Min|296.1@2Min | 5 | 0.08 | Radial | 7000 | High Stability at Low Temperature|Long Life|Very Low Impedance | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Tape and Box | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NACE2R2M50V4X5.5TR15F
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.5mm) SMD 75.4 Ohm 0.015A 2000h 85°C T/R
|
Bestand
12.000
Von 0,0485 € bis 0,0568 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 2.2uF | 50VDC | 20% | 75.4 | Standard | Cylindrical | 0.015 | 3@2Min | 0.1 | 2000 | 2 | 4 X 5.5 | 5.5(Max) | 4 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NSPE-TC330M35V5X6.1NLBYF
Cap Aluminum Polymer Hybrid 33uF 35VDC 20%( 5 X 6.1mm) SMD 0.1 Ohm 0.75A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.200
0,272 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 35VDC | 20% | 0.1 | Low | Cylindrical | 0.75 | 11.55@2Min | 0.14 | 4000 | 2 | 5 X 6.1 | 6.1(Max) | 5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | No | |||||||||||||||||||||
NSPE-YP391M35V10X10.5NLBYF
Cap Aluminum Polymer Hybrid 390uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 3.6A 4000h 135°C Automotive T/R
|
Bestand
500
0,8818 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 390uF | 35VDC | 20% | 0.02 | Low | Cylindrical | 3.6 | 136.5@2Min | 0.12 | 4000 | 2 | 10 X 10.5 | 10.5(Max) | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||||||
NSPE-YP561M35V10X13.8NLBYF
Cap Aluminum Polymer Hybrid 560uF 35VDC 20%( 10 X 13.8mm) SMD 0.015 Ohm 4.3A 4000h 135°C T/R
|
Bestand
400
1,2247 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 560uF | 35VDC | 20% | 0.015 | Low | Cylindrical | 4.3 | 196@2Min | 0.12 | 4000 | 2 | 10 X 13.8 | 13.8(Max) | 10 | Polar | Tape and Reel | No | No | |||||||||||||||||||||||||
NSPE-YP471M35V10X12.5NLBYF
Cap Aluminum Polymer Hybrid 470uF 35VDC 20%( 10 X 12.5mm) SMD 0.016 Ohm 4.1A 4000h 135°C Automotive T/R
|
Bestand
400
1,034 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 470uF | 35VDC | 20% | 0.016 | Low | Cylindrical | 4.1 | 164.5@2Min | 0.12 | 4000 | 2 | 10 X 12.5 | 12.5(Max) | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No |