NIC Components Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Material | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NMC-A0603X7R473K25CQYF
Cap Ceramic 0.047uF 25V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200
|
Von 0,0081 € bis 0,0089 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.047uF | 25VDC | 10% | Standard | No | Flat | X7R | Pad | 2 | Ceramic Chip | 1.6 X 0.8 X 0.9 | 0.9(Max) | 0603 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||
NMC-A1206X7R224K50EQYF
Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200
|
Von 0,0617 € bis 0,0678 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.22uF | 50VDC | 10% | Standard | No | Flat | X7R | Pad | 2 | Ceramic Chip | 3.2 X 1.6 X 1.05 | 1.05(Max) | 1206 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||
NMC-A1206X7R104J100EQYF
Cap Ceramic 0.1uF 100V X7R 5% Pad SMD 1206 125°C T/R Automotive AEC-Q200
|
Von 0,0856 € bis 0,0941 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.1uF | 100VDC | 5% | Standard | No | Flat | X7R | Pad | 2 | Ceramic Chip | 3.2 X 1.6 X 1.35 | 1.35(Max) | 1206 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||
NMC0603NPO131J50TRPF
Cap Ceramic 130pF 50V C0G 5% Pad SMD 0603 125°C T/R
|
Von 0,0048 € bis 0,0052 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 130pF | 50VDC | 5% | Standard | No | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | Flat | 0.1 | C0G | Pad | 2 | Ceramic Chip | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | 0603 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC-A0402X7R102K50CQYF
Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200
|
Von 0,0029 € bis 0,0032 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.001uF | 50VDC | 10% | Standard | No | Flat | X7R | Pad | 2 | Ceramic Chip | 1 X 0.5 X 0.55 | 0.55(Max) | Tape and Reel | 0402 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||
NMC1206X7R271K50TRPF
Cap Ceramic 270pF 50V X7R 10% Pad SMD 1206 125°C T/R
|
Von 0,0135 € bis 0,0149 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 270pF | 50VDC | 10% | Standard | No | Flat | 2.5 | X7R | Pad | 2 | Ceramic Chip | 3.2 X 1.6 X 1.8 | 1.8(Max) | Non Polar | Tape and Reel | 1206 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NMC-P1812X7R224K500TRPF
Cap Ceramic 0.22uF 500V X7R 10% Pad SMD 1812 OMD-CAP with Soft Termination 125°C T/R
|
Von 0,4014 € bis 0,435 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.22uF | 500VDC | 10% | Open Mode with Soft Termination | No | Flat | 2.5 | X7R | Pad | 2 | Ceramic Chip | 4.6 X 3.2 X 3 | 3(Max) | Non Polar | Tape and Reel | 1812 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NMC-A1206X7R154K50EQYF
Cap Ceramic 0.15uF 50V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200
|
Von 0,0452 € bis 0,0497 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.15uF | 50VDC | 10% | Standard | No | Flat | X7R | Pad | 2 | Ceramic Chip | 3.2 X 1.6 X 1.05 | 1.05(Max) | Tape and Reel | 1206 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||
NRWS100M50V5X11F
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 2.3 Ohm 0.09A 1000h 105°C Bulk
|
Von 0,0352 € bis 0,0387 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 10uF | 50VDC | 20% | 2.3 | Low | Polarized|Radial Leads|Reduced Case Size|Wide Temperature Range | 0.09 | 15@1Min|5@2Min | Aluminum Cylindrical Can | 0.12 | 1000 | Radial | 2 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NRWS101M16V5X11F
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 1.4 Ohm 0.15A 1000h 105°C Bulk
|
Von 0,0352 € bis 0,0387 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 100uF | 16VDC | 20% | 1.4 | Low | Polarized|Radial Leads|Reduced Case Size|Wide Temperature Range | 0.15 | 48@1Min|16@2Min | Aluminum Cylindrical Can | 0.2 | 1000 | Radial | 2 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NRWS102M63V16X25F
Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 0.07 Ohm 1.1A 2000h 105°C Bulk
|
Von 0,578 € bis 0,6327 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 1000uF | 63VDC | 20% | 0.07 | Low | Wide Temperature Range|Polarized|Radial Leads|Reduced Case Size | 1.1 | 1890@1Min|630@2Min | Aluminum Cylindrical Can | 0.1 | 2000 | Radial | 2 | 7.5 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NRWS222M35V16X25F
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 0.06 Ohm 1.4A 2000h 105°C Bulk
|
Von 0,5542 € bis 0,6067 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 2200uF | 35VDC | 20% | 0.06 | Low | Polarized|Radial Leads|Reduced Case Size|Wide Temperature Range | 1.4 | 2310@1Min|770@2Min | Aluminum Cylindrical Can | 0.16 | 2000 | Radial | 2 | 7.5 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NRWS470M25V5X11F
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 1.4 Ohm 0.15A 1000h 105°C Bulk
|
Von 0,0352 € bis 0,0387 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 25VDC | 20% | 1.4 | Low | Polarized|Radial Leads|Reduced Case Size|Wide Temperature Range | 0.15 | 35.25@1Min|11.75@2Min | Aluminum Cylindrical Can | 0.16 | 1000 | Radial | 2 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NRZJ102M16V10X16F
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 2A 10000h 105°C Bulk
|
Von 0,1431 € bis 0,1551 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 1000uF | 16VDC | 20% | Low | 2 | 160@2Min | Aluminum Cylindrical Can | 0.16 | 10000 | Radial | 2 | 5 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRZJ102M25V10X20F
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 2.5A 10000h 105°C Bulk
|
Von 0,1825 € bis 0,1979 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 1000uF | 25VDC | 20% | Ultra Low | 2.5 | 250@2Min | Aluminum Cylindrical Can | 0.14 | 10000 | Radial | 2 | 5 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRZJ680M100V8X20F
Cap Aluminum Lytic 68uF 100V 20% (8 X 20mm) Radial 3.5mm 1.04A 9000h 105°C Bulk
|
Von 0,1591 € bis 0,1724 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 68uF | 100VDC | 20% | Low | 1.04 | 68@2Min | Aluminum Cylindrical Can | 0.08 | 9000 | Radial | 2 | 3.5 | 8 X 20 | 20 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NSHC103J16TRA2F
Cap Film 0.01uF 16V PPS 5% (2 X 1.25 X 1.1mm) Stacked 125°C T/R
|
Von 0,1691 € bis 0,1832 €
pro Stück
|
NIC Components | Kondensator, Kunststofffilm | 0.01uF | 16VDC | 5% | Stacked | PPS | 2 X 1.25 X 1.1 | 1.1 | Non Polar | Tape and Reel | 0805 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
NSHC104J50TRD6F
Cap Film 0.1uF 50V PPS 5%( 4.8 X 3.3 X 2.1mm) Stacked 125°C T/R
|
Von 0,3659 € bis 0,3966 €
pro Stück
|
NIC Components | Kondensator, Kunststofffilm | 0.1uF | 50VDC | 5% | Stacked | PPS | 4.8 X 3.3 X 2.1 | 2.1 | Non Polar | Tape and Reel | 1913 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
NSHC103J50TRB2F
Cap Film 0.01uF 50V PPS 5% (3.2 X 1.6 X 1.1mm) Stacked 125°C T/R
|
Von 0,2045 € bis 0,2217 €
pro Stück
|
NIC Components | Kondensator, Kunststofffilm | 0.01uF | 50VDC | 5% | Stacked | 0.6 | PPS | 2 | 3.2 X 1.6 X 1.1 | 1.1 | Non Polar | Tape and Reel | 1206 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
NSHC223J50TRC2F
Cap Film 0.022uF 50V PPS 5% (3.2 X 2.5 X 1.5mm) Stacked 125°C T/R
|
Von 0,2407 € bis 0,2608 €
pro Stück
|
NIC Components | Kondensator, Kunststofffilm | 0.022uF | 50VDC | 5% | Stacked | PPS | 3.2 X 2.5 X 1.5 | 1.5 | Non Polar | Tape and Reel | 1210 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
NSHC223J16TRB1F
Cap Film 0.022uF 16V PPS 5% (3.2 X 1.6 X 0.9mm) Stacked 125°C T/R
|
Von 0,1804 € bis 0,1956 €
pro Stück
|
NIC Components | Kondensator, Kunststofffilm | 0.022uF | 16VDC | 5% | Stacked | PPS | 3.2 X 1.6 X 0.9 | 0.9 | Non Polar | Tape and Reel | 1206 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
NSHC331J50TRA1F
Cap Film 330pF 50V PPS 5% (2 X 1.25 X 0.9mm) Stacked 125°C T/R
|
Von 0,1383 € bis 0,15 €
pro Stück
|
NIC Components | Kondensator, Kunststofffilm | 330pF | 50VDC | 5% | Stacked | PPS | 2 X 1.25 X 0.9 | 0.9 | Non Polar | Tape and Reel | 0805 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
NSHC333J50TRC3F
Cap Film 0.033uF 50V PPS 5% (3.2 X 2.5 X 2.1mm) Stacked 125°C T/R
|
Von 0,2888 € bis 0,313 €
pro Stück
|
NIC Components | Kondensator, Kunststofffilm | 0.033uF | 50VDC | 5% | Stacked | PPS | 3.2 X 2.5 X 2.1 | 2.1 | Non Polar | Tape and Reel | 1210 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
NSP101M4D6ZATRF
Cap Aluminum Polymer 100uF 4VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 1000h 105°C T/R
|
Von 0,8039 € bis 0,8712 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 100uF | 4VDC | 20% | 0.009 | Ultra Low | 6.3 | 40@2Min | Flat | 0.06 | 1000 | 2 | D6 | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NSP101M8D3TRF
Cap Aluminum Polymer 100uF 8VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.018 Ohm 2.5A 1000h 105°C T/R
|
Von 1,1187 € bis 1,2124 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 100uF | 8VDC | 20% | 0.018 | Very Low | 2.5 | 32@2Min | Flat | 0.1 | 1000 | 2 | D3 | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No |