NIC Components Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NRZJ391M63V12.5X20F
Cap Aluminum Lytic 390uF 63V 20% (12.5 X 20mm) Radial 5mm 1.99A 10000h 105°C Bulk
|
Von 0,3079 € bis 0,3337 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 390uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 1.99 | 245.7@2Min | 5 | 0.09 | Radial | 10000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NRSS102M16V10X16TBF
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 0.33 Ohm 0.71A 2000h 85°C Ammo
|
Von 0,0972 € bis 0,1069 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 1000uF | 16VDC | 20% | 0.33 | Low | Aluminum Cylindrical Can | 0.71 | 480@1Min|160@2Min | 5 | 0.2 | Radial | 2000 | 2 | 10 X 16 | 16 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NMC-H1812X7R102K3KVTRPF
Cap Ceramic 0.001uF 3000V X7R 10% Pad SMD 1812 125°C T/R
|
Von 0,1799 € bis 0,1951 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.001uF | 3000VDC | 10% | No | Standard | Flat | 2.5 | Pad | X7R | High Voltage | 2 | Ceramic Chip | 1812 | 4.6 X 3.2 X 2.8 | 2.8(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NRB-TE470M450V18X25F
Radial Leaded Aluminum Electrolytic Capacitors.
|
Von 1,383 € bis 1,4988 €
pro Stück
|
NIC Components | Kondensator, Aluminium | 47uF | 450VDC | 1.15 | 18 | Bulk | No | No | No | No | No | ||||||||||||||||||||||||||||||||||
NRE-JL102M6.3V8X11.5TBF
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 11.5mm) Radial 5mm 0.64A 6000h 105°C Ammo
|
Von 0,0783 € bis 0,0861 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 1000uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 0.64 | 63@2Min | 5 | 0.22 | Radial | 6000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC1812NPO332F100TRPLPF
Cap Ceramic 0.0033uF 100V C0G 1% Pad SMD 1812 125°C T/R
|
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.0033uF | 100VDC | 1% | No | Standard | Flat | 0.1 | Pad | C0G | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 2 | Ceramic Chip | 1812 | 4.5 X 3.2 X 1.8 | 1.8(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NAWP470M16V6.3X5.5LBF
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.5mm) SMD 9.18 Ohm 0.039A 1000h 105°C T/R
|
Von 0,0701 € bis 0,0771 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 16VDC | 20% | 9.18 | Standard | Cylindrical | 0.039 | 7.52@2Min | 0.26 | 1000 | 2 | 6.3 X 5.5 | 5.5(Max) | 6.3 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NMC0603X7R102K50TRP15F
Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0603 125°C T/R
|
Von 0,0024 € bis 0,0027 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.001uF | 50VDC | 10% | No | Standard | Flat | 2.5 | Pad | X7R | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NAZV331M25V10X10.5LLBF
Cap Aluminum Lytic 330uF 25V 20% (10 X 10.5mm) SMD 0.85A 10000h 105°C T/R
|
Von 0,1727 € bis 0,189 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 330uF | 25VDC | 20% | Cylindrical | 0.85 | 3@2Min | 0.16 | 10000 | 2 | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NCD680K1KVSLTRF
Cap Ceramic Single 68pF 1000V SL 10% Radial Disc 5mm 85°C T/R
|
|
NIC Components | Kondensator, keramisch, einlagig | Ceramic Disc | 68pF | 1000VDC | 10% | Disc | 5 | Radial | SL | 6(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
NEXM224Z5.5V10.5X6.5TRF
Cap Supercap 0.22F 5.5V -20% to 80% (10.5 X 6.5 X 11.5mm) Radial 5mm 330uA 100 Ohm 1000h 70°C T/R
|
Von 1,237 € bis 1,3407 €
pro Stück
|
NIC Components | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 0.22F | 5.5VDC | -20% to 80% | 100 | Standard | 330 | 5 | Radial | 1000 | 2 | 10.5 X 6.5 X 11.5 | 11.5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
NMC-H1812X7R103M1KVTRPLPF
Cap Ceramic 0.01uF 1000V X7R 20% Pad SMD 1812 125°C T/R
|
Von 0,0912 € bis 0,1003 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.01uF | 1000VDC | 20% | No | Standard | Flat | 2.5 | Pad | X7R | 2 | Ceramic Chip | 1812 | 4.6 X 3.2 X 2.8 | 2.8(Max) | Non Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NRSZ470M35V6.3X11TBF
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 11mm) Radial 5mm 0.28A 3000h 105°C Tape and Box
|
Von 0,0391 € bis 0,043 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 35VDC | 20% | Very Low | Aluminum Cylindrical Can | 0.28 | 49.35@1Min|16.45@2Min | 5 | 0.12 | Radial | 3000 | High Stability at Low Temperature|Long Life|Very Low Impedance | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Tape and Box | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NACEW330M25V6.3X5.5TR13F
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.5mm) SMD 7.04 Ohm 0.044A 1000h 105°C T/R
|
Von 0,0701 € bis 0,0771 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 33uF | 25VDC | 20% | 7.04 | Standard | Cylindrical | 0.044 | 8.25@2Min | 0.14 | 1000 | 2 | 6.3 X 5.5 | 5.5(Max) | 6.3 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NMC0603NPO681J16TRPF
Cap Ceramic 680pF 16V C0G 5% Pad SMD 0603 125°C T/R
|
Von 0,0073 € bis 0,0079 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 680pF | 16VDC | 5% | No | Standard | Flat | 0.1 | Pad | C0G | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NRSS682M6.3V12.5X25TBF
Cap Aluminum Lytic 6800uF 6.3V 20% (12.5 X 25mm) Radial 5mm 0.088 Ohm 1.6A 2000h 85°C Ammo
|
Von 0,2243 € bis 0,2432 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 6800uF | 6.3VDC | 20% | 0.088 | Low | Aluminum Cylindrical Can | 1.6 | 1285.2@1Min|428.4@2Min | 5 | 0.36 | Radial | 2000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NRZJ391M100V18X20F
Cap Aluminum Lytic 390uF 100V 20% (18 X 20mm) Radial 7.5mm 2.27A 10000h 105°C Bulk
|
Von 0,717 € bis 0,777 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 390uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 2.27 | 390@2Min | 7.5 | 0.08 | Radial | 10000 | 2 | 18 X 20 | 20 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NMC-H1206NPO470J2KVTRPLPF
Cap Ceramic 47pF 2000V C0G 5% Pad SMD 1206 125°C T/R
|
Von 0,0615 € bis 0,0676 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 47pF | 2000VDC | 5% | No | Standard | Flat | 0.1 | Pad | C0G | 2 | Ceramic Chip | 1206 | 3.2 X 1.6 X 1.8 | 1.8(Max) | Non Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NMC0603X7R104K10TRPF
Cap Ceramic 0.1uF 10V X7R 10% Pad SMD 0603 125°C T/R
|
Von 0,0067 € bis 0,0074 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.1uF | 10VDC | 10% | No | Standard | Flat | 5 | Pad | X7R | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NRSZ102M25V12.5X20TBF
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1.6A 7000h 105°C Tape and Box
|
Von 0,2328 € bis 0,2522 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 1000uF | 25VDC | 20% | Very Low | Aluminum Cylindrical Can | 1.6 | 750@1Min|250@2Min | 5 | 0.14 | Radial | 7000 | High Stability at Low Temperature|Long Life|Very Low Impedance | 2 | 12.5 X 20 | 20(Max) | 12.5 | Polar | Tape and Box | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NRZJ101M100V10X20TBF
Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 1.43A 10000h 105°C Ammo
|
Von 0,2255 € bis 0,2445 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 100uF | 100VDC | 20% | Ultra Low | Aluminum Cylindrical Can | 1.43 | 100@2Min | 5 | 0.08 | Radial | 10000 | 2 | 10 X 20 | 20 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NMC-H0805NPO331J500TRPF
Cap Ceramic 330pF 500V C0G 5% Pad SMD 0805 125°C T/R
|
Von 0,0134 € bis 0,0148 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 330pF | 500VDC | 5% | No | Standard | Flat | 0.1 | Pad | C0G | 2 | Ceramic Chip | 0805 | 2 X 1.25 X 1.45 | 1.45(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NAWP100M35V4X5.5LLBF
Surface Mount Aluminum Electrolytic Capacitor
|
Von 0,0655 € bis 0,072 €
pro Stück
|
NIC Components | Kondensator, Aluminium | 10uF | 35VDC | 0.022 | 3.5 | 0.16 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
NRWS221M25V8X11.5TBF
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.37A 1000h 105°C Ammo
|
Von 0,0864 € bis 0,095 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 0.37 | 165@1Min|55@2Min | 3.5 | 0.16 | Radial | 1000 | Radial Leads|Reduced Case Size|Wide Temperature Range|Polarized | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
| NAZH182M35V16X17KLSF Surface Mount Aluminum Electrolytic Capacitors |
Von 0,9228 € bis 1,00 €
pro Stück
|
NIC Components | Kondensator, Aluminium | 1800uF | 35VDC | 1.8 | 630 | 0.12 | No | No | No | No | EAR99 | No |