Nichicon Capacitor Aluminum Polymer
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (mA) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PCM1V331MCL1GS
Cap Aluminum Polymer 330uF 35VDC 20%( 10 X 12.7mm) SMD 0.016 Ohm 3.5A 8000h 125°C T/R Automotive AEC-Q200
|
Bestand
98
Von 2,0905 € bis 3,7922 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 35VDC | 0.016 | Low | 3.5 | 346@2Min | 8000 | Cylindrical | 10 X 12.7 | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||
RNL1C102MDS1KX
Cap Aluminum Polymer 1000uF 16VDC 20%( 8 X 20mm) Radial 3.5mm 0.008 Ohm 7.5A 2000h 105°C
|
Bestand
41
Von 0,6205 € bis 0,6253 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 1000uF | 20% | 16VDC | 0.008 | Low | 7.5 | 1600@2Min | 2000 | Aluminum Cylindrical Can | Radial | 8 X 20 | 3.5 | Polar | 0.12 | Unknown | No | No | No | No | EAR99 | No | ||||||
| GYA1E560MCQADNGS Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200 |
Bestand
2.000
0,2528 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||||||||
PCK0G182MCO1GS
Cap Aluminum Polymer 1800uF 4VDC 20%( 10 X 10mm) SMD 0.008 Ohm 6A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
500
0,7168 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 1800uF | 20% | 4VDC | 0.008 | Ultra Low | 6 | 2160@2Min | 2000 | Cylindrical | 10 X 10 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||
GYF1E101MCQ1GS
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 1.3A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
395
Von 0,2239 € bis 0,3339 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 25VDC | 0.05 | Low | 1.3 | 25@2Min | 4000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 0.14 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
RNU1C271MDN1
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 13mm) Radial 3.5mm 0.008 Ohm 5A 2000h 105°C Bulk
|
Bestand
3.716
Von 0,393 € bis 0,8898 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 16VDC | 0.008 | Standard | 5 | 864 | 2000 | Aluminum Cylindrical Can | Radial | 8 X 13 | 3.5 | Polar | Bulk | 0.08 | No | No | No | No | No | EAR99 | No | |||||
PCG0J222MCL1GS
Cap Aluminum Polymer 2200uF 6.3VDC 20%( 10 X 12.7mm) SMD 0.012 Ohm 5A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
350
Von 0,8094 € bis 2,0127 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 2200uF | 20% | 6.3VDC | 0.012 | Low | 5 | 2772@2Min | 2000 | High Ripple Current | Cylindrical | 10 X 12.7 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||
GYC1H121MCW1GS
Cap Aluminum Polymer Hybrid 120uF 50VDC 20%( 10 X 10mm) SMD 0.028 Ohm 2.6A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
500
Von 0,4313 € bis 0,2215 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 120uF | 20% | 50VDC | 0.028 | Low | 2.6 | 60@2Min | 4000 | Cylindrical | 10 X 10 | Polar | Tape and Reel | 0.1 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
RNU1C471MDN1PH
Cap Aluminum Polymer 470uF 16VDC 20%( 10 X 12.5mm) Radial 5mm 0.01 Ohm 6.1A 2000h 105°C
|
Bestand
2
0,5524 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 16VDC | 0.01 | Low | 6.1 | 1504@2Min | 2000 | Aluminum Cylindrical Can | Radial | 10 X 12.5 | 5 | Polar | 0.12 | No | No | No | No | No | EAR99 | No | No | |||||
PCR1K390MCL1GS
Cap Aluminum Polymer 39uF 80VDC 20%( 8 X 12mm) SMD 0.035 Ohm 1.6A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
6
1,1258 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 39uF | 20% | 80VDC | 0.035 | Low | 1.6 | 93@2Min | 4000 | Cylindrical | 8 X 12 | Polar | Tape and Reel | 0.08 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
PCA1H680MCL1GS
Cap Aluminum Polymer 68uF 50VDC 20%( 8 X 10mm) SMD 0.026 Ohm 3.6A 4000h 125°C Automotive AEC-Q200
|
Bestand
220
Von 0,935 € bis 1,9876 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 68uF | 20% | 50VDC | 0.026 | Low | 3.6 | 102@2Min | 4000 | Cylindrical | 8 X 10 | Polar | 0.08 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||
RSB0J221MCN1GS
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.7mm) SMD 0.012 Ohm 3.5A 2000h 105°C T/R
|
Bestand
797
Von 0,2954 € bis 0,8345 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 6.3VDC | 0.012 | Low | 3.5 | 700@2Min | 2000 | Cylindrical | 6.3 X 5.7 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | EAR99 | No | No | ||||||
RL81C221MDN1KX
Cap Aluminum Polymer 220uF 16VDC 20%( 8 X 8mm) Radial 3.5mm 0.012 Ohm 5A 2000h 105°C T/R
|
Bestand
4.000
Von 0,2378 € bis 0,2589 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 16VDC | 0.012 | Ultra Low | 5 | 704@2Min | 2000 | Aluminum Cylindrical Can | Radial | 8 X 8 | 3.5 | Polar | Tape and Reel | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | ||||
GYF1C102MCW1GS
Cap Aluminum Polymer Hybrid 1000uF 16VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2.8A 4000h 125°C Automotive AEC-Q200
|
Bestand
500
Von 0,452 € bis 0,2881 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 1000uF | 20% | 16VDC | 0.02 | Low | 2.8 | 160@2Min | 4000 | Cylindrical with Vibration Proof | 10 X 10 | Polar | 0.16 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
GYF1H181MCW1GS
Cap Aluminum Polymer Hybrid 180uF 50VDC 20%( 10 X 10mm) SMD 0.028 Ohm 2A 4000h 125°C Automotive AEC-Q200
|
Bestand
500
Von 0,4541 € bis 0,2891 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 180uF | 20% | 50VDC | 0.028 | Low | 2 | 90@2Min | 4000 | Cylindrical with Vibration Proof | 10 X 10 | Polar | 0.1 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
GYE1V331MCQ1GS
Cap Aluminum Polymer Hybrid 330uF 35VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2.8A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
500
Von 0,5617 € bis 1,4829 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 35VDC | 0.02 | Low | 2.8 | 115.5@2Min | 4000 | Cylindrical | 10 X 10 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
PLV1J470MDL1
Cap Aluminum Polymer 47uF 63VDC 20%( 10 X 13mm) Radial 5mm 0.029 Ohm 2.6A 3000h 105°C Bulk Automotive AEC-Q200
|
Bestand
1
1,3519 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 47uF | 20% | 63VDC | 0.029 | Low | 2.6 | 592@2Min | 3000 | High Capacitance|Low ESR | Aluminum Cylindrical Can | Radial | 10 X 13 | 5 | Polar | Bulk | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |
PLF0E561MCO8
Cap Aluminum Polymer 560uF 2.5VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5.6A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
2.985
Von 0,3447 € bis 0,6634 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 2.5VDC | 0.007 | Ultra Low | 5.6 | 500@2Min | 2000 | Aluminum Cylindrical Can | Radial | 6.3 X 9 | 2.5 | Polar | Bulk | 0.08 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||
| PCZ1C681MCL1GS Cap Aluminum Polymer 680uF 16VDC 20%( 10 X 10mm) SMD 0.019 Ohm 1.9A 2000h 150°C Tape Automotive AEC-Q200 |
Bestand
500
Von 1,4685 € bis 3,1616 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 680uF | 20% | 16VDC | 0.019 | Low | 1.9 | 326@2Min | 2000 | Cylindrical | 10 X 10 | Polar | Tape | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||
PCV1C221MCL6GS
Cap Aluminum Polymer 220uF 16VDC 20%( 8 X 10mm) SMD 0.027 Ohm 2A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
4
0,8456 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 16VDC | 0.027 | Low | 2 | 704@2Min | 3000 | Cylindrical | 8 X 10 | Polar | Tape and Reel | 0.12 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
PCG1C821MCL1GS
Cap Aluminum Polymer 820uF 16VDC 20%( 10 X 12.7mm) SMD 0.018 Ohm 4.2A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
400
Von 0,8177 € bis 2,341 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 820uF | 20% | 16VDC | 0.018 | Low | 4.2 | 2624@2Min | 2000 | Cylindrical | 10 X 12.7 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||
GYF1H470MCQ1GS
Cap Aluminum Polymer Hybrid 47uF 50VDC 20%( 6.3 X 7.7mm) SMD 0.04 Ohm 1.4A 4000h 125°C Automotive AEC-Q200
|
Bestand
900
Von 0,3017 € bis 0,6082 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 20% | 50VDC | 0.04 | Low | 1.4 | 23.5@2Min | 4000 | Cylindrical | 6.3 X 7.7 | Polar | 0.1 | Yes | AEC-Q200 | Yes | Unknown | |||||||||||
PCA1H121MCL2GS
Cap Aluminum Polymer 120uF 50VDC 20%( 8 X 12mm) SMD 0.025 Ohm 3.7A 4000h 125°C Automotive AEC-Q200
|
Bestand
380
Von 1,0988 € bis 1,231 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 120uF | 20% | 50VDC | 0.025 | Low | 3.7 | 180@2Min | 4000 | Cylindrical | 8 X 12 | Polar | 0.08 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||
| GYA1V470MCQADNGS Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200 |
Bestand
5.000
Von 0,2455 € bis 0,2564 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||||||||
RNE1C102MDNASQ
Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 12.5mm) Radial 5mm 0.01 Ohm 6.1A 5000h 105°C T/R
|
Bestand
3
0,7806 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 1000uF | 20% | 16VDC | 0.01 | 6.1 | 3200@2Min | 5000 | Aluminum Cylindrical Can | Radial | 10 X 12.5 | 5 | Tape and Reel | No | No | No | No | EAR99 | No |