Nichicon Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LGL2G331MELA35
Cap Aluminum Lytic 330uF 400V 20% (25 X 35mm) Snap-In 10mm 1.07A 2000h 105°C Bulk
|
Bestand
250
Von 4,7735 € bis 9,3206 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 400VDC | 1.07 | 1080@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.15 | Snap-In | 25 X 35 | 35 | 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
UVZ2A220MED
Cap Aluminum Lytic 22uF 100V 20% (6.3 X 11mm) Radial 2.5mm 0.093A 1000h 105°C Bulk
|
Bestand
327
1,0889 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 100VDC | 0.093 | 66@1Min|22@2Min | Aluminum Cylindrical Can | 1000 | 2.5 | 2 | 0.08 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UVR2W101MRD
Cap Aluminum Lytic 100uF 450V 20% (22 X 40mm) Radial 10mm 0.35A 2000h 85°C Bulk
|
Bestand
5.895
Von 2,0993 € bis 4,3031 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 450VDC | 0.35 | 1900@1Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.25 | Radial | 22 X 40 | 40 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
LGU2E221MELZ
Cap Aluminum Lytic 220uF 250V 20% (22 X 25mm) Snap-In 10mm 1A 3000h 105°C Bulk
|
Bestand
178
Von 1,3426 € bis 1,478 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 250VDC | Low | 1 | 700@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.15 | Snap-In | 22 X 25 | 25 | 22 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||
GXC1H151MCW1GS
Cap Aluminum Polymer 150uF 50VDC 20%( 10 X 12.5mm) SMD 0.017 Ohm 4.6A 4000h 135°C Automotive AEC-Q200
|
Bestand
400
Von 0,5675 € bis 0,7388 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 150uF | 20% | 50VDC | Low | 0.017 | 4.6 | 75@2Min | Cylindrical | 4000 | 2 | 0.1 | 10 X 12.5 | 12.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
UHE1E221MPD
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.64A 7000h 105°C Bulk
|
Bestand
969
Von 0,1507 € bis 0,4425 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Low | 0.64 | 55@2Min | Aluminum Cylindrical Can | 7000 | 3.5 | 2 | 0.14 | Radial | 8 X 11.5 | High Reliability|Low Impedance | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
ULD2G4R7MPD
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 12.5mm) Radial 5mm 0.061A 15000h 105°C Bulk
|
Bestand
1.950
Von 0,2909 € bis 0,8432 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 400VDC | 0.061 | 175.2@1Min | Aluminum Cylindrical Can | 15000 | 5 | 2 | 0.24 | Radial | 10 X 12.5 | Long Life Assurance|Miniature Sized | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
PCS0J470MCL1GS
Cap Aluminum Polymer 47uF 6.3VDC 20%( 5 X 6mm) SMD 0.035 Ohm 1.6A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,4016 € bis 1,1324 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 47uF | 20% | 6.3VDC | Standard | 0.035 | 1.6 | 100@2Min | Cylindrical | 5000 | 2 | 0.12 | 5 X 6 | 6(Max) | 5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UPS1A221MED
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.25A 2000h 105°C Bulk
|
Bestand
2.000
Von 0,0875 € bis 0,1019 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 10VDC | Low | 0.25 | 66@1Min | Aluminum Cylindrical Can | 2000 | 2.5 | 2 | 0.2 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
URZ2G470MHD1YQ
Cap Aluminum Lytic 47uF 400V 20% (18 X 25mm) Radial 7.5mm 0.3A 1000h 105°C Ammo
|
Bestand
100
Von 0,8532 € bis 0,8895 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 400VDC | 0.3 | 852@1Min | Aluminum Cylindrical Can | 1000 | 7.5 | 2 | 0.16 | Radial | 18 X 25 | 25 | 18 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
RR50J681MDN1
Cap Aluminum Polymer 680uF 6.3VDC 20%( 10 X 12.5mm) Radial 5mm 0.005 Ohm 7.22A 2000h 105°C Bulk
|
Bestand
185
0,177 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 680uF | 20% | 6.3VDC | Low | 0.005 | 7.22 | 1071@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.15 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||
UPW1J471MHD
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 25mm) Radial 5mm 1.72A 7000h 105°C Bulk Automotive AEC-Q200
|
Bestand
800
0,2848 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 63VDC | Low | 1.72 | 888.3@1Min | Aluminum Cylindrical Can | 7000 | 5 | 2 | 13 | 0.09 | Radial | 12.5 X 25 | High Reliability|Low Impedance | 25 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
UCY2G680MHD9
Cap Aluminum Lytic 68uF 400V 20% (16 X 25mm) Radial 7.5mm 0.64A 12000h 105°C Bulk Automotive AEC-Q200
|
Bestand
400
Von 1,0453 € bis 2,7003 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 400VDC | Low | 0.64 | 1188@1Min | Aluminum Cylindrical Can | 12000 | 7.5 | 2 | 0.24 | Radial | 16 X 25 | High Reliability|High Ripple Current | 25 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
| GYA1H680MCW1GS Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 1.25A 4000h 125°C Tape Automotive AEC-Q200 |
Bestand
850
Von 0,5383 € bis 1,2892 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 20% | 50VDC | 0.03 | 1.25 | 34@2Min | Cylindrical | 4000 | 8 X 10 | 10 | 8 | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
UPJ1V331MPD1TD
Cap Aluminum Lytic 330uF 35V 20% (10 X 20mm) Radial 5mm 0.81A 5000h 105°C Ammo
|
Bestand
1.147
Von 0,2021 € bis 0,6054 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | Low | 0.81 | 346.5@1Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.12 | Radial | 10 X 20 | High Reliability|Low Impedance | 20 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UVR2A470MPD
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 0.23A 2000h 85°C Bulk
|
Bestand
123
Von 0,1208 € bis 0,3539 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 100VDC | 0.23 | 141@1Min|47@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.08 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | Unknown | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
GYC1E561MNW1GS
Cap Aluminum Polymer 560uF 25VDC 20%( 10 X 16.5mm) SMD 0.012 Ohm 4.8A 4000h 135°C Automotive AEC-Q200
|
Bestand
300
Von 0,6674 € bis 0,9468 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 25VDC | Low | 0.012 | 4.8 | 140@2Min | Cylindrical | 4000 | 2 | 0.14 | 10 X 16.5 | 16.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
LGN2D821MELZ45
Cap Aluminum Lytic 820uF 200V 20% (22 X 45mm) Snap-In 10mm 2.04A 3000h 105°C Bulk
|
Bestand
240
Von 2,8049 € bis 3,0793 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 200VDC | 2.04 | 1210@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.15 | Snap-In | 22 X 45 | 45 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
UBT1K471MHD
Cap Aluminum Lytic 470uF 80V 20% (16 X 25mm) Radial 7.5mm 1.5A 5000h 125°C Bulk Automotive AEC-Q200
|
Bestand
1
1,4404 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 80VDC | 1.5 | 1128@1Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.08 | Radial | 16 X 25 | 25 | 16 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UVZ1J101MPD1TD
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 0.215A 2000h 105°C Ammo
|
Bestand
5.000
Von 0,0744 € bis 0,1123 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 63VDC | 0.215 | 189@1Min|63@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.1 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
UWJ1C220MCL1GB
Cap Aluminum Lytic 22uF 16V 20% (5 X 5.4mm) SMD 0.037A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,0993 € bis 0,2726 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 16VDC | 0.037 | 3.52@2Min | Cylindrical | 2000 | 2 | 0.16 | 5 X 5.4 | 5.4 | 5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UPJ1V102MHD6
Cap Aluminum Lytic 1000uF 35V 20% (16 X 20mm) Radial 7.5mm 1.53A 5000h 105°C Bulk
|
Bestand
1.850
Von 0,5015 € bis 1,4451 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | Low | 1.53 | 1050@1Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.12 | Radial | 16 X 20 | High Reliability|Low Impedance | 20 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UUA1V100MCL1GS
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 0.027A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
2.060
Von 0,176 € bis 0,4599 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 35VDC | 0.027 | 3.5@2Min | Cylindrical | 3000 | 2 | 0.13 | 5 X 5.8 | 5.4 | 5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
PCW0E271MCO1GS
Cap Aluminum Polymer 270uF 2.5VDC 20%( 5 X 6mm) SMD 0.016 Ohm 1.8A 2000h 125°C
|
Bestand
2.000
Von 0,1478 € bis 0,1888 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 2.5VDC | Low | 0.016 | 1.8 | 270@2Min | Cylindrical | 2000 | 2 | 0.08 | 5 X 6 | 6 | 5 | Polar | EAR99 | Yes | Yes | ||||||||||||||||||||
UPS2W4R7MHD1TO
Cap Aluminum Lytic 4.7uF 450V 20% (12.5 X 20mm) Radial 5mm 0.049A 3000h 105°C Ammo
|
Bestand
2
0,1035 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 450VDC | Low | 0.049 | 184.6@1Min | Aluminum Cylindrical Can | 3000 | 5 | 2 | 0.25 | Radial | 12.5 X 20 | 20 | 12.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |