Nichicon Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PCM1E101MCL1GS
Cap Aluminum Polymer 100uF 25VDC 20%( 8 X 7mm) SMD 0.041 Ohm 1.7A 8000h 125°C Tape Automotive AEC-Q200
|
Bestand
924
Von 0,9321 € bis 2,047 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 25VDC | Low | 0.041 | 1.7 | 8000 | 75@2Min | Cylindrical | 2 | 8 X 7 | 7 | 8 | Polar | Tape | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UPW1J222MHD
Cap Aluminum Lytic 2200uF 63V 20% (18 X 40mm) Radial 7.5mm 3.2A 8000h 105°C Bulk Automotive AEC-Q200
|
Bestand
1.502
Von 1,0453 € bis 1,8118 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 63VDC | Low | 3.2 | 8000 | 4158@1Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 40 | 7.5 | 40 | 18 | Polar | Bulk | 0.11 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UUL1E100MCL1GS
Cap Aluminum Lytic 10uF 25V 20% (5 X 5.8mm) SMD 0.025A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
12.158
Von 0,2866 € bis 0,6864 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 25VDC | 0.025 | 5000 | 3@2Min | Cylindrical | 2 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | 0.16 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UVR1V100MDD1TD
Cap Aluminum Lytic 10uF 35V 20% (5 X 11mm) Radial 2.5mm 0.06A 2000h 85°C Ammo
|
Bestand
6.500
Von 0,0402 € bis 0,0438 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 35VDC | 0.06 | 2000 | 10.5@1Min|3.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2.5 | 11 | 5 | Polar | Ammo | 0.14 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UHD1A102MPD6
Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1.43A 4000h 105°C Bulk
|
Bestand
1
0,5406 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 10VDC | Low | 1.43 | 4000 | 100@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | Bulk | 0.19 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPA1E102MHD3
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1.89A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
300
Von 0,5139 € bis 1,176 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | Low | 1.89 | 5000 | 750@1Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 20 | 5 | 20 | 12.5 | Polar | Bulk | 0.14 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UPW1H101MPD1TA
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 5mm 0.485A 3000h 105°C Ammo Automotive AEC-Q200
|
Bestand
9.335
Von 0,1263 € bis 0,4085 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | Low | 0.485 | 3000 | 150@1Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 5 | 11.5 | 8 | Polar | Ammo | 0.1 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
LGU2W101MELA
Cap Aluminum Lytic 100uF 450V 20% (25 X 30mm) Snap-In 10mm 0.69A 3000h 105°C Bulk
|
Bestand
874
Von 1,8554 € bis 3,4669 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 450VDC | Low | 0.69 | 3000 | 630@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 30 | 10 | 30 | 25 | Polar | Bulk | 0.2 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
UVP1H470MPD
Cap Aluminum Lytic 47uF 50V 20% (10 X 12.5mm) Radial 5mm 0.15A 2000h 85°C Bulk Automotive AEC-Q200
|
Bestand
3.303
Von 0,2343 € bis 0,7213 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | 0.15 | 2000 | 70.5@5Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Non Polar | Bulk | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UPJ1E152MHD
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 30.5mm) Radial 5mm 1.78A 5000h 105°C Bulk
|
Bestand
590
0,1698 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 25VDC | Low | High Reliability|Low Impedance | 1.78 | 5000 | 1125@1Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 30.5 | 5 | 30.5 | 12.5 | Polar | Bulk | 0.14 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UHE1V102MHD
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 2.23A 10000h 105°C Bulk
|
Bestand
1
0,5982 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | Low | 2.23 | 10000 | 350@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 25 | 5 | 25 | 12.5 | Polar | Bulk | 0.12 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UBT1V221MPD
Cap Aluminum Lytic 220uF 35V 20% (10 X 16mm) Radial 5mm 0.79A 5000h 125°C Bulk Automotive AEC-Q200
|
Bestand
5.355
Von 0,3188 € bis 0,7997 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | 0.79 | 5000 | 231@1Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | Bulk | 0.12 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UWX1H2R2MCL1GB
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.4mm) SMD 0.013A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
2.623
Von 0,0376 € bis 0,2058 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2.2uF | 20% | 50VDC | 0.013 | 2000 | 3@2Min | Cylindrical | 2 | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UVR1C221MED
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.26A 2000h 85°C Bulk
|
Bestand
7.884
Von 0,0319 € bis 0,087 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 16VDC | 0.26 | 2000 | 105.6@1Min|35.2@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | Bulk | 0.2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UVR1C470MDD
Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2mm 0.11A 2000h 85°C Bulk
|
Bestand
10.718
Von 0,0371 € bis 0,0458 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 16VDC | 0.11 | 2000 | 22.56@1Min|7.52@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | Bulk | 0.2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPM1V470MED
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.16A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
1.569
1,3676 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | Low | High Reliability|Low Impedance | 0.16 | 2000 | 49.35@1Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | Bulk | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
| UBT1C472MHDANA Aluminum Electrolytic Capacitor Automotive AEC-Q200 |
Bestand
98
0,7079 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Yes | AEC-Q200 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||
UCD1J220MCL1GS
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 7.7mm) SMD 0.12A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
5.846
Von 0,1289 € bis 0,3737 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 63VDC | Low | Low Impedance | 0.12 | 2000 | 13.86@2Min | Cylindrical | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.08 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UPW2W220MHD
Cap Aluminum Lytic 22uF 450V 20% (16 X 30.5mm) Radial 7.5mm 0.115A 8000h 105°C Bulk Automotive AEC-Q200
|
Bestand
464
Von 1,1774 € bis 1,3452 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 450VDC | Low | 0.115 | 8000 | 496@1Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 30.5 | 7.5 | 30.5 | 16 | Polar | Bulk | 0.25 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
URY2D470MHD
Cap Aluminum Lytic 47uF 200V 20% (18 X 12.5mm) Radial 7.5mm 0.23A 2000h 105°C Bulk
|
Bestand
300
0,967 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 200VDC | 0.23 | 2000 | Aluminum Cylindrical Can | 2 | Radial | 18 X 12.5 | 7.5 | 12.5 | 18 | Polar | Bulk | 0.2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
UHW2A121MPD
Cap Aluminum Lytic 120uF 100V 20% (10 X 25mm) Radial 5mm 1.62A 12000h 105°C Bulk
|
Bestand
8
0,6053 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 100VDC | Low | 1.62 | 12000 | 120@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 25 | 5 | 25 | 10 | Polar | Bulk | 0.08 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
UCD1V151MNL1GS
Cap Aluminum Lytic 150uF 35V 20% (8 X 10mm) SMD 0.6A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
3
0,4307 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 35VDC | Low | Low Impedance | 0.6 | 5000 | 52.5@2Min | Cylindrical | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UCS2E470MHD
Cap Aluminum Lytic 47uF 250V 20% (12.5 X 20mm) Radial 5mm 0.98A 10000h 105°C Bulk
|
Bestand
1.000
0,3868 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 250VDC | Low | High Reliability | 0.98 | 10000 | 570@1Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 20 | 5 | 20 | 12.5 | Polar | Bulk | 0.2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UCD1H101MNL1GS
Cap Aluminum Lytic 100uF 50V 20% (8 X 10mm) SMD 0.35A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
14.000
Von 0,1323 € bis 0,1389 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | Low | Low Impedance | 0.35 | 5000 | 50@2Min | Cylindrical | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | 0.1 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UTHW6121MND
Cap Aluminum Lytic 120uF 420V 20% (16 X 36mm) Radial 7.5mm 0.82A 5000h 105°C
|
Bestand
300
1,5493 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 420VDC | Low | 0.82 | 5000 | 2116@1Min|1033@5Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 36 | 7.5 | 36 | 16 | Polar | 0.2 | No | No | No | EAR99 |