Nichicon Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GXC1E151MCW1GS
Cap Aluminum Polymer 150uF 25VDC 20%( 8 X 10mm) SMD 0.018 Ohm 4A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 0,3645 € bis 0,2802 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 150uF | 20% | 25VDC | Low | 0.018 | 4 | 37.5@2Min | Cylindrical | 4000 | 2 | 0.14 | 8 X 10 | 10 | 8 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
UPW1J471MHD6
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 30.5mm) Radial 5mm 2.09A 7000h 105°C Bulk Automotive AEC-Q200
|
Bestand
4.580
Von 0,3119 € bis 0,3662 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 63VDC | Low | 2.09 | 888.3@1Min | Aluminum Cylindrical Can | 7000 | 5 | 2 | 0.09 | Radial | 12.5 X 30.5 | High Reliability|Low Impedance | 30.5 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
LGU2E331MELA
Cap Aluminum Lytic 330uF 250V 20% (25 X 30mm) Snap-In 10mm 1.3A 3000h 105°C Bulk
|
Bestand
270
Von 1,1648 € bis 1,505 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 250VDC | Low | 1.3 | 860@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.15 | Snap-In | 25 X 30 | 30 | 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
PCX1H100MCL1GS
Cap Aluminum Polymer 10uF 50VDC 20%( 8 X 7mm) SMD 0.075 Ohm 1A 3000h 125°C T/R Automotive AEC-Q200
|
Bestand
147
Von 0,9437 € bis 1,9915 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 10uF | 20% | 50VDC | Low | 0.075 | 1 | 100@2Min | Cylindrical | 3000 | 2 | 0.12 | 8 X 7 | 7 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UVY1A222MPD
Cap Aluminum Lytic 2200uF 10V 20% (10 X 16mm) Radial 5mm 0.705A 2000h 105°C Bulk
|
Bestand
1.370
Von 0,2217 € bis 0,2507 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 10VDC | 0.705 | 660@1Min|220@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.26 | Radial | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
QXK2J104KTP7ZHFP
Cap Film 0.1uF 630V PET 10% (20.5 X 7.8 X 14.6mm) Radial 17.5mm 105°C Bulk
|
Bestand
300
0,4304 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.1uF | 10% | 630VDC|250VAC | PET | 17.5 | Radial | 20.5 X 7.8 X 14.6 | 14.6(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
UWT1C100MCL1GB
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.4mm) SMD 0.018A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
186
0,0704 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 16VDC | 0.018 | 3@2Min | Cylindrical | 1000 | 2 | 0.2 | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
| UCS2V6R8MPD1TD Cap Aluminum Lytic 6.8uF 350V 20% (10 X 16mm) Radial 5mm 0.28A 8000h 105°C |
Bestand
26.000
0,1189 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 6.8uF | 20% | 350VDC | Low | 0.28 | 195.2@1Min | Aluminum Cylindrical Can | 8000 | 5 | 2 | 0.24 | Radial | 10 X 16 | 16 | 10 | Polar | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
GYB1C561MCW1GS
Cap Aluminum Polymer Hybrid 560uF 16VDC 20%( 10 X 12.5mm) SMD 0.015 Ohm 3.5A 10000h 105°C Automotive AEC-Q200
|
Bestand
400
Von 1,5604 € bis 1,6395 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 560uF | 20% | 16VDC | Low | 0.015 | 3.5 | 89.6@2Min | Cylindrical with Vibration Proof | 10000 | 2 | 0.16 | 10 X 12.5 | 12.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
RL81V101MDN1
Cap Aluminum Polymer 100uF 35VDC 20%( 8 X 8mm) Radial 3.5mm 0.025 Ohm 3A 2000h 105°C Bulk
|
Bestand
3.184
Von 0,755 € bis 1,7795 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 35VDC | Low | 0.025 | 3 | 700@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.12 | Radial | 8 X 8 | 8 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
UCY2W220MHD
Cap Aluminum Lytic 22uF 450V 20% (12.5 X 25mm) Radial 5mm 0.3A 12000h 105°C Bulk Automotive AEC-Q200
|
Bestand
1.255
Von 0,5542 € bis 1,7968 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 450VDC | Low | 0.3 | 496@1Min | Aluminum Cylindrical Can | 12000 | 5 | 2 | 0.24 | Radial | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UHW2A471MHD6
Cap Aluminum Lytic 470uF 100V 20% (18 X 25mm) Radial 7.5mm 2.5A 12000h 105°C Bulk
|
Bestand
86
1,1467 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 100VDC | Low | 2.5 | 470@2Min | Aluminum Cylindrical Can | 12000 | 7.5 | 2 | 0.08 | Radial | 18 X 25 | 25 | 18 | Polar | Bulk | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
PCX1C470MCL1GS
Cap Aluminum Polymer 47uF 16VDC 20%( 6.3 X 6mm) SMD 0.055 Ohm 1A 1500h 125°C T/R Automotive AEC-Q200
|
Bestand
21
Von 0,7429 € bis 1,2266 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 47uF | 20% | 16VDC | Low | 0.055 | 1 | 150@2Min | Cylindrical | 1500 | 2 | 0.12 | 6.3 X 6 | 6 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UVZ1C102MPD1TD
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 0.56A 2000h 105°C Ammo
|
Bestand
1.000
0,1777 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 16VDC | 0.56 | 4@1Min|3@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.2 | Radial | 10 X 16 | 16 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPW1C822MHD
Cap Aluminum Lytic 8200uF 16V 20% (18 X 35.5mm) Radial 7.5mm 3.68A 8000h 105°C Bulk Automotive AEC-Q200
|
Bestand
47
1,1246 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 8200uF | 20% | 16VDC | Low | 3.68 | 3936@1Min | Aluminum Cylindrical Can | 8000 | 7.5 | 2 | 0.3 | Radial | 18 X 35.5 | 35.5 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
GYE1H820MCQ1GS
Cap Aluminum Polymer Hybrid 82uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 1.7A 4000h 125°C Automotive AEC-Q200
|
Bestand
490
Von 0,5866 € bis 1,3018 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 82uF | 20% | 50VDC | Low | 0.03 | 1.7 | 41@2Min | Cylindrical | 4000 | 2 | 0.1 | 8 X 10 | 10 | 8 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
GYC1K560MCQ1GS
Cap Aluminum Polymer Hybrid 56uF 80VDC 20%( 10 X 12.5mm) SMD 0.024 Ohm 1.8A 4000h 135°C Automotive AEC-Q200
|
Bestand
400
0,5474 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 56uF | 20% | 80VDC | Low | 0.024 | 1.8 | 224@2Min | Cylindrical | 4000 | 2 | 0.08 | 10 X 12.5 | 12.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||||||
UWD1C221MCL1GS
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
397
Von 0,2065 € bis 0,4993 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 16VDC | Low | 0.28 | 35.2@2Min | Cylindrical | 2000 | 2 | 0.16 | 6.3 X 7.7 | Low Impedance | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UCM1A221MCL1GS
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 5.8mm) SMD 0.3A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
15.790
Von 0,1831 € bis 0,5062 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 10VDC | Low | 0.3 | 22@2Min | Cylindrical | 2000 | 2 | 0.19 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UCM1C331MCL1GS
Cap Aluminum Lytic 330uF 16V 20% (6.3 X 7.7mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
800
Von 0,2116 € bis 0,5943 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 16VDC | Low | 0.6 | 52.8@2Min | Cylindrical | 2000 | 2 | 0.16 | 6.3 X 7.7 | Low Impedance | 7.7 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
ULT2G100MNL1GS
Cap Aluminum Lytic 10uF 400V 20% (10 X 13.5mm) SMD 0.05A 2000h 125°C T/R Automotive AEC-Q200
|
Bestand
11.600
Von 0,5778 € bis 0,6036 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 400VDC | 0.05 | 260@1Min | Cylindrical | 2000 | 2 | 0.25 | 10 X 13.5 | 13.5 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UPJ1V821MHD
Cap Aluminum Lytic 820uF 35V 20% (12.5 X 25mm) Radial 5mm 1.49A 5000h 105°C Bulk
|
Bestand
126
Von 0,4775 € bis 1,0021 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 35VDC | Low | 1.49 | 861@1Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.12 | Radial | 12.5 X 25 | High Reliability|Low Impedance | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UUD1A220MCL1GS
Cap Aluminum Lytic 22uF 10V 20% (4 X 5.8mm) SMD 0.08A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1
0,1853 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 10VDC | Low | 0.08 | 3@2Min | Cylindrical | 2000 | 2 | 0.2 | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UUE1V471MNS1MS
Cap Aluminum Lytic 470uF 35V 20% (16 X 16.5mm) SMD 1A 5000h 125°C T/R Automotive AEC-Q200
|
Bestand
125
Von 0,8811 € bis 2,1855 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | 1 | 493.5@1Min | Cylindrical with Vibration Proof | 5000 | 2 | 0.14 | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UVZ1C222MHD1TO
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 0.92A 2000h 105°C Ammo
|
Bestand
500
0,3321 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 16VDC | 0.92 | 1056@1Min|352@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.22 | Radial | 12.5 X 20 | 20 | 12.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |