Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LGY1V822MELB30
Cap Aluminum Lytic 8200uF 35V 20% (30 X 30mm) Snap-In 10mm 2.4A 5000h 105°C Bulk
|
Bestand
400
Von 2,1354 € bis 4,1602 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 8200uF | 20% | 35VDC | 2.4 | 1600@5Min | Aluminum Cylindrical Can | 5000 | 10 | 2 | 0.35 | Snap-In | 30 X 30 | 30 | 30 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
UPW1V391MPD
Cap Aluminum Lytic 390uF 35V 20% (10 X 20mm) Radial 5mm 1.22A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
400
0,2974 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 35VDC | Low | 1.22 | 409.5@1Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.12 | Radial | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
ULH2W5R6MNL1GS
Cap Aluminum Lytic 5.6uF 450V 20% (10 X 13.5mm) SMD 0.04A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
400
0,5698 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 5.6uF | 20% | 450VDC | 0.04 | 200.8@1Min | Cylindrical | 4000 | 2 | 0.3 | 10 X 13.5 | 13.5 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UTF2W151MND
Cap Aluminum Lytic 150uF 450V 20% (18 X 46mm) Radial 7.5mm 1.67A 5000h 105°C Automotive AEC-Q200
|
Bestand
200
4,0782 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 450VDC | Low | 1.67 | 2800@1Min|1375@5Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.2 | Radial | 18 X 46 | 46 | 18 | Polar | Yes | AEC-Q200 | Yes | Unknown | ||||||||||||||||||
QYX1H682KTP
Cap Film 0.0068uF 50V PET 10% (6 X 3 X 8.5mm) Radial 3.5mm 85°C Bulk
|
Bestand
836
Von 0,1296 € bis 0,2928 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.0068uF | 10% | 50VDC | PET | Plastic Rectangular Can | 3.5 | Radial | 6 X 3 X 8.5 | 8.5(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
UUX1C221MNL6GS
Cap Aluminum Lytic 220uF 16V 20% (8 X 10mm) SMD 0.307A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
74
Von 0,2367 € bis 0,5079 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 16VDC | 0.307 | 105.6@1Min | Cylindrical | 2000 | 2 | 0.16 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UHV1V102MHD
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 2.92A 6000h 105°C Bulk
|
Bestand
3.468
Von 0,2409 € bis 0,56 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | Low | 2.92 | 350@2Min | Aluminum Cylindrical Can | 6000 | 5 | 2 | 0.11 | Radial | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
PLX1V101MDL1TD
Cap Aluminum Polymer 100uF 35VDC 20%( 10 X 13mm) Radial 5mm 0.028 Ohm 2.7A 3000h 125°C Ammo Automotive AEC-Q200
|
Bestand
1
1,6819 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 35VDC | Low | 0.028 | 2.7 | 700@2Min | Aluminum Cylindrical Can | 3000 | 5 | 2 | 0.12 | Radial | 10 X 13 | 13 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
LGU1K222MELB
Cap Aluminum Lytic 2200uF 80V 20% (30 X 25mm) Snap-In 10mm 2.1A 3000h 105°C Bulk
|
Bestand
1.000
1,8033 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 80VDC | Low | 2.1 | 1250@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 30 X 25 | 25 | 30 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
UPJ2A101MPD
Cap Aluminum Lytic 100uF 100V 20% (10 X 30.5mm) Radial 5mm 0.438A 5000h 105°C Bulk
|
Bestand
1.000
0,322 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 100VDC | Low | 0.438 | 300@1Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.08 | Radial | 10 X 30.5 | High Reliability|Low Impedance | 30.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UHD0J821MPD
Cap Aluminum Lytic 820uF 6.3V 20% (8 X 15mm) Radial 3.5mm 0.995A 3000h 105°C Bulk
|
Bestand
1.612
0,0586 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 6.3VDC | Low | 0.995 | 51.66@2Min | Aluminum Cylindrical Can | 3000 | 3.5 | 2 | 0.22 | Radial | 8 X 15 | 15 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UVZ2W220MHD
Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 0.115A 2000h 105°C Bulk
|
Bestand
200
Von 0,6194 € bis 1,4685 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 450VDC | 0.115 | 496@1Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.25 | Radial | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCQ1V100MCL1GB
Cap Aluminum Lytic 10uF 35V 20% (5 X 4.5mm) SMD 0.03A 1000h 105°C Tape and Box Automotive AEC-Q200
|
Bestand
18
Von 0,2831 € bis 0,4383 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 35VDC | 0.03 | 3.5@2Min | Cylindrical | 1000 | 2 | 0.13 | 5 X 4.5 | 4.5 | 5 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||
UCD1J681MNQ1MS
Cap Aluminum Lytic 680uF 63V 20% (18 X 16.5mm) SMD 1.69A 5000h 105°C Automotive T/R
|
Bestand
9
0,7759 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 63VDC | Low | 1.69 | 428.4@2Min | Cylindrical | 5000 | 2 | 0.08 | 18 X 16.5 | Low Impedance | 16.5 | 18 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
PCG1C681MCL1GS
Cap Aluminum Polymer 680uF 16VDC 20%( 10 X 12.7mm) SMD 0.018 Ohm 4.1A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
3.200
1,0059 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 680uF | 20% | 16VDC | Low | 0.018 | 4.1 | 2176@2Min | Cylindrical | 2000 | 2 | 0.12 | 10 X 12.7 | 12.7 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UWT1H100MCL1GB
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.4mm) SMD 0.03A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
9.000
0,0593 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | 0.03 | 5@2Min | Cylindrical | 1000 | 2 | 0.14 | 6.3 X 5.4 | Wide Temperature Range | 5.4 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UWD1C471MCL1GS
Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 0.45A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
2.000
0,1985 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Low | 0.45 | 75.2@2Min | Cylindrical | 5000 | 2 | 0.2 | 8 X 10 | Low Impedance | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
RNU0J152MDN1
Cap Aluminum Polymer 1500uF 6.3VDC 20%( 10 X 12.5mm) Radial 5mm 0.007 Ohm 6.1A 2000h 105°C Bulk
|
Bestand
4.800
0,4114 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 1500uF | 20% | 6.3VDC | Low | 0.007 | 6.1 | 1890@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.08 | Radial | 10 X 12.5 | High Reliability|High Ripple Current|High Voltage|Large Capacitance|Long Life|Ultra Low ESR | 12.5 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||
UCL1V221MCL6GS
Cap Aluminum Lytic 220uF 35V 20% (10 X 7.7mm) SMD 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
6.000
Von 0,2138 € bis 0,303 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 0.85 | 77@2Min | Cylindrical | 2000 | 2 | 0.12 | 10 X 7.7 | 7.7 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UUX2A470MNL1GS
Cap Aluminum Lytic 47uF 100V 20% (10 X 10mm) SMD 0.23A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
59.508
0,1254 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 100VDC | 0.23 | 141@1Min | Cylindrical | 2000 | 2 | 0.08 | 10 X 10 | Wide Temperature Range | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UCL1A470MCL1GS
Cap Aluminum Lytic 47uF 10V 20% (6.3 X 5.8mm) SMD 0.3A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
99
0,0974 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 10VDC | Low | 0.3 | 4.7@2Min | Cylindrical | 2000 | 2 | 0.19 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UCH1V331MCL1GS
Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 0.15 Ohm 0.5A 2000h 125°C T/R Automotive AEC-Q200
|
Bestand
500
Von 0,4114 € bis 0,4891 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | Standard | 0.15 | 0.5 | 115.5@2Min | Cylindrical | 2000 | 2 | 0.16 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UHD1H102MHD1TN
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 3.01A 5000h 105°C Ammo
|
Bestand
250
0,5787 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 50VDC | Low | 3.01 | 500@2Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.1 | Radial | 16 X 25 | 25 | 16 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
PHC1854400KS
Metallized Polypropylene Film Capacitor
|
Bestand
78
3,1772 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | Flat | Axial | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
UTH2G161MND
Cap Aluminum Lytic 160uF 400V 20% (16 X 40mm) Radial 7.5mm 0.92A 5000h 105°C
|
Bestand
300
Von 1,5323 € bis 1,1383 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 160uF | 20% | 400VDC | Low | 0.92 | 2660@1Min|1305@5Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.2 | Radial | 16 X 40 | 40 | 16 | Polar | No | No | No | EAR99 |