Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LGU2W101MELA
Cap Aluminum Lytic 100uF 450V 20% (25 X 30mm) Snap-In 10mm 0.69A 3000h 105°C Bulk
|
Bestand
874
Von 1,8458 € bis 3,449 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 450VDC | 20% | Low | 0.69 | 630@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 2 | 10 | 25 X 30 | 30 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
UHE1V102MHD
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 2.23A 10000h 105°C Bulk
|
Bestand
1
0,5951 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 35VDC | 20% | Low | 2.23 | 350@2Min | Aluminum Cylindrical Can | 0.12 | 10000 | Radial | 2 | 5 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UBT1V221MPD
Cap Aluminum Lytic 220uF 35V 20% (10 X 16mm) Radial 5mm 0.79A 5000h 125°C Bulk Automotive AEC-Q200
|
Bestand
5.355
Von 0,3172 € bis 0,7955 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | 0.79 | 231@1Min | Aluminum Cylindrical Can | 0.12 | 5000 | Radial | 2 | 5 | 10 X 16 | 16 | 10 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UWX1H2R2MCL1GB
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.4mm) SMD 0.013A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
2.623
Von 0,0374 € bis 0,2048 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2.2uF | 50VDC | 20% | 0.013 | 3@2Min | Cylindrical | 0.12 | 2000 | 2 | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UVR1C221MED
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.26A 2000h 85°C Bulk
|
Bestand
7.884
Von 0,0317 € bis 0,0866 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 16VDC | 20% | 0.26 | 105.6@1Min|35.2@2Min | Aluminum Cylindrical Can | 0.2 | 2000 | Radial | 2 | 2.5 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UVR1C470MDD
Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2mm 0.11A 2000h 85°C Bulk
|
Bestand
10.718
Von 0,0369 € bis 0,0456 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 16VDC | 20% | 0.11 | 22.56@1Min|7.52@2Min | Aluminum Cylindrical Can | 0.2 | 2000 | Radial | 2 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPM1V470MED
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.16A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
1.569
1,3519 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 35VDC | 20% | Low | High Reliability|Low Impedance | 0.16 | 49.35@1Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 2 | 2.5 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
| UBT1C472MHDANA Aluminum Electrolytic Capacitor Automotive AEC-Q200 |
Bestand
98
0,7043 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Yes | AEC-Q200 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||
UZT1H100MCL1GB
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 4.5mm) SMD 0.026A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
24.776
Von 0,2539 € bis 0,6915 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 50VDC | 20% | 0.026 | 5@2Min | Cylindrical | 0.14 | 1000 | 2 | 6.3 X 4.5 | 4.5 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
LNUN7102MSEF
Cap Aluminum Lytic 1000uF 525V 20% (51 X 95mm) Clamp Mount Screw 5.4A 5000h 105°C Bulk
|
Bestand
1
25,8331 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 525VDC | 20% | 5.4 | 2170@5Min | Aluminum Cylindrical Can | 0.2 | 5000 | Screw | 2 | 51 X 95 | 95 | 51 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
PCX1D121MCL1GS
Cap Aluminum Polymer 120uF 20VDC 20%( 10 X 8mm) SMD 0.035 Ohm 1.8A 3000h 125°C T/R Automotive AEC-Q200
|
Bestand
19
0,7249 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 120uF | 20VDC | 20% | 0.035 | Low | 1.8 | 480@2Min | Cylindrical | 0.12 | 3000 | 2 | 10 X 8 | 8 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UHV1V471MPD1TD
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1.815A 6000h 105°C Ammo
|
Bestand
6.724
Von 0,3345 € bis 0,7175 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 35VDC | 20% | Low | 1.815 | 164.5@2Min | Aluminum Cylindrical Can | 0.11 | 6000 | Radial | 2 | 5 | 10 X 16 | 16 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
GYF1J121MCW1GS
Cap Aluminum Polymer Hybrid 120uF 63VDC 20%( 10 X 10mm) SMD 0.03 Ohm 2A 4000h 125°C Taping Automotive AEC-Q200
|
Bestand
125
Von 0,4297 € bis 0,5642 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 120uF | 63VDC | 20% | 0.03 | Low | High Reliability | 2 | 75.6@2Min | Cylindrical with Vibration Proof | 0.08 | 4000 | 2 | 10.5 | 10 X 10 | 10 | 10 | Polar | Taping | Unknown | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
UPM1V102MHD1AA
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 30.5mm) Radial 5mm 1.71A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
1.300
Von 0,5823 € bis 0,6066 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 35VDC | 20% | Low | 1.71 | 1050@1Min | Aluminum Cylindrical Can | 0.12 | 5000 | Radial | 2 | 5 | 12.5 X 30.5 | 30.5 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
RSS0J331MCN1GS
Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 5.7mm) SMD 0.025 Ohm 2.5A 2000h 105°C T/R
|
Bestand
894
Von 0,3007 € bis 0,8389 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 330uF | 6.3VDC | 20% | 0.025 | Low | High Reliability|High Ripple Current|Long Life|Low ESR | 2.5 | 700@2Min | Cylindrical | 0.12 | 2000 | 2 | 6.3 X 5.7 | 5.7 | 6.3 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||
LNT1V224MSE
Cap Aluminum Lytic 0.22F 35V 20% (90 X 140mm) Clamp Mount Screw 17.4A 2000h 105°C Bulk
|
Bestand
3
60,5141 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 0.22F | 35VDC | 20% | 17.4 | 5@5Min | Aluminum Cylindrical Can | 1 | 2000 | Screw | 2 | 90 X 140 | 140 | 90 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
UVR2A470MPD
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 0.23A 2000h 85°C Bulk
|
Bestand
123
Von 0,1202 € bis 0,3521 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 100VDC | 20% | 0.23 | 141@1Min|47@2Min | Aluminum Cylindrical Can | 0.08 | 2000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | Unknown | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
GYC1E561MNW1GS
Cap Aluminum Polymer 560uF 25VDC 20%( 10 X 16.5mm) SMD 0.012 Ohm 4.8A 4000h 135°C Automotive AEC-Q200
|
Bestand
300
Von 0,664 € bis 0,9419 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 560uF | 25VDC | 20% | 0.012 | Low | 4.8 | 140@2Min | Cylindrical | 0.14 | 4000 | 2 | 10 X 16.5 | 16.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
UPJ1V331MPD1TD
Cap Aluminum Lytic 330uF 35V 20% (10 X 20mm) Radial 5mm 0.81A 5000h 105°C Ammo
|
Bestand
1.147
Von 0,201 € bis 0,6023 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 35VDC | 20% | Low | High Reliability|Low Impedance | 0.81 | 346.5@1Min | Aluminum Cylindrical Can | 0.12 | 5000 | Radial | 2 | 5 | 10 X 20 | 20 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
LGN2D821MELZ45
Cap Aluminum Lytic 820uF 200V 20% (22 X 45mm) Snap-In 10mm 2.04A 3000h 105°C Bulk
|
Bestand
240
Von 2,7904 € bis 3,0634 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 820uF | 200VDC | 20% | 2.04 | 1210@5Min | Aluminum Cylindrical Can | 0.15 | 3000 | Snap-In | 2 | 10 | 22 X 45 | 45 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
UWT1A470MCL1GB
Cap Aluminum Lytic 47uF 10V 20% (6.3 X 5.4mm) SMD 0.046A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
9.873
Von 0,1092 € bis 0,2158 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 10VDC | 20% | 0.046 | 4.7@2Min | Cylindrical | 0.24 | 1000 | 2 | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UVZ1J101MPD1TD
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 0.215A 2000h 105°C Ammo
|
Bestand
5.000
Von 0,074 € bis 0,1117 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 63VDC | 20% | 0.215 | 189@1Min|63@2Min | Aluminum Cylindrical Can | 0.1 | 2000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
UHE2A151MHD
Cap Aluminum Lytic 150uF 100V 20% (16 X 15mm) Radial 7.5mm 0.895A 10000h 105°C Bulk
|
Bestand
14.844
0,2959 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 100VDC | 20% | Low | 0.895 | 150@2Min | Aluminum Cylindrical Can | 0.08 | 10000 | Radial | 2 | 7.5 | 16 X 15 | 15 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
PCV1E271MCL1GS
Cap Aluminum Polymer 270uF 25VDC 20%( 10 X 12.7mm) SMD 0.027 Ohm 2.7A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
40
0,9645 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 270uF | 25VDC | 20% | 0.027 | Low | High Ripple Current|High Voltage|Long Life | 2.7 | 1350@2Min | Cylindrical | 0.12 | 3000 | 2 | 10 X 12.7 | 12.7 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UWT1A330MCL1GB
Cap Aluminum Lytic 33uF 10V 20% (5 X 5.4mm) SMD 0.035A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
2.727
Von 0,0551 € bis 0,1421 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 10VDC | 20% | 0.035 | 3.3@2Min | Cylindrical | 0.24 | 1000 | 2 | 5 X 5.4 | 5.4 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |