Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UPM1E151MPD
Cap Aluminum Lytic 150uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.32A 3000h 105°C Bulk Automotive AEC-Q200
|
Bestand
1.400
Von 0,0525 € bis 0,1395 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 0.32 | 112.5@1Min | 3.5 | 0.14 | Radial | 3000 | High Reliability|Low Impedance | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UCS2D221MHD
Cap Aluminum Lytic 220uF 200V 20% (18 X 25mm) Radial 7.5mm 2.365A 10000h 105°C Bulk
|
Bestand
3.600
Von 0,7958 € bis 0,8334 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 200VDC | 20% | Low | Aluminum Cylindrical Can | 2.365 | 1860@1Min | 7.5 | 0.2 | Radial | 10000 | 2 | 18 X 25 | 25 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCL1V471MNL1GS
Cap Aluminum Lytic 470uF 35V 20% (10 X 13.5mm) SMD 1.19A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
24.135
Von 0,2907 € bis 0,3055 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 35VDC | 20% | Low | Cylindrical | 1.19 | 164.5@2Min | 0.12 | 2000 | 2 | 10 X 13.5 | 13.5 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UHD1E102MHD
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 2.36A 5000h 105°C Bulk
|
Bestand
41
Von 0,2172 € bis 0,2317 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 2.36 | 250@2Min | 5 | 0.14 | Radial | 5000 | High Ripple|Low Impedance | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UVZ2C100MPD
Cap Aluminum Lytic 10uF 160V 20% (8 X 11.5mm) Radial 3.5mm 0.041A 1000h 105°C Bulk
|
Bestand
982
0,0709 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 160VDC | 20% | Aluminum Cylindrical Can | 0.041 | 164@1Min | 3.5 | 0.2 | Radial | 1000 | Wide Temperature Range | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UWT1E221MNL1GS
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.155A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
427
Von 0,1812 € bis 0,4449 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | Cylindrical | 0.155 | 55@2Min | 0.16 | 1000 | Wide Temperature Range | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UUA1V221MNL1GS
Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 0.375A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
28.000
Von 0,1609 € bis 0,1707 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Cylindrical | 0.375 | 77@2Min | 0.13 | 5000 | Long Life | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
ULD2G4R7MPD
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 12.5mm) Radial 5mm 0.061A 15000h 105°C Bulk
|
Bestand
1.900
Von 0,2877 € bis 0,6338 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4.7uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.061 | 175.2@1Min | 5 | 0.24 | Radial | 15000 | Long Life Assurance|Miniature Sized | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
PCV1J470MCL2GS
Cap Aluminum Polymer 47uF 63VDC 20%( 10 X 10mm) SMD 0.03 Ohm 3.3A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
500
Von 1,3863 € bis 3,2399 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 47uF | 63VDC | 20% | 0.03 | Low | Cylindrical | 3.3 | 592@2Min | 0.12 | 3000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||
UHE2A101MPD
Cap Aluminum Lytic 100uF 100V 20% (10 X 25mm) Radial 5mm 0.595A 7000h 105°C Bulk
|
Bestand
418
Von 0,0947 € bis 0,2577 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 0.595 | 100@2Min | 5 | 0.08 | Radial | 7000 | High Reliability|Low Impedance | 2 | 10 X 25 | 25 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UCW1C220MCL1GS
Cap Aluminum Lytic 22uF 16V 20% (5 X 7mm) SMD 0.095A 7000h 105°C T/R Automotive AEC-Q200
|
Bestand
5.015
Von 0,0895 € bis 0,1831 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 16VDC | 20% | Low | Cylindrical | 0.095 | 3.52@2Min | 0.26 | 7000 | 2 | 5 X 7 | 7 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UCZ1A471MCL1GS
Cap Aluminum Lytic 470uF 10V 20% (10 X 10mm) SMD 0.15 Ohm 0.5A 3000h 125°C T/R Automotive AEC-Q200
|
Bestand
4.000
0,4347 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 10VDC | 20% | 0.15 | Low | Cylindrical | 0.5 | 47@2Min | 0.3 | 3000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
GYB1E331MCQADNGS
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
|
Bestand
2.000
Von 0,3968 € bis 0,4088 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | No | No | No | No | |||||||||||||||||||||||||||||||||||
LNT1C334MSE
Cap Aluminum Lytic 0.33F 16V 20% (76.2 X 120mm) Clamp Mount Screw 20.6A 2000h 105°C Bulk
|
Von 40,8293 € bis 41,2415 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 0.33F | 16VDC | 20% | Aluminum Cylindrical Can | 20.6 | 5@5Min | 1.2 | Screw | 2000 | 2 | 76.2 X 120 | 120 | 76.2 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
|
Meist Gekauft
UPW1A222MPD6
Cap Aluminum Lytic 2200uF 10V 20% (10 X 30.5mm) Radial 5mm 1.815A 5000h 105°C Bulk Automotive AEC-Q200
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 1.815 | 660@1Min | 5 | 0.21 | Radial | 5000 | 2 | 10 X 30.5 | 30.5 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
LNK2H102MSEG
Cap Aluminum Lytic 1000uF 500V 20% (63.5 X 80mm) Clamp Mount Screw 4.2A 5000h 85°C Bulk
|
Von 33,2543 € bis 33,5892 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 500VDC | 20% | Aluminum Cylindrical Can | 4.2 | 2120@5Min | 0.2 | Screw | 5000 | 2 | 63.5 X 80 | 80 | 63.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
UHW2A561MHD
Cap Aluminum Lytic 560uF 100V 20% (16 X 31.5mm) Radial 7.5mm 2.64A 12000h 105°C Bulk
|
Von 1,0249 € bis 1,0891 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 560uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 2.64 | 560@2Min | 7.5 | 0.08 | Radial | 12000 | 2 | 16 X 31.5 | 31.5 | 16 | Polar | Bulk | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
|
Meist Gekauft
LAR2G101MELZ25
Cap Aluminum Lytic 100uF 400V 20% (22 X 25mm) Snap-In 10mm 0.68A 2000h 105°C Bulk
|
Von 1,3209 € bis 1,3312 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.68 | 600@5Min | 10 | 0.15 | Snap-In | 2000 | 2 | 22 X 25 | 25 | 22 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
UPW1J821MHD6TN
Cap Aluminum Lytic 820uF 63V 20% (18 X 25mm) Radial 7.5mm 2.59A 8000h 105°C Ammo Automotive AEC-Q200
|
Von 0,5744 € bis 0,6094 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 820uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 2.59 | 1549.8@1Min | 7.5 | 0.09 | Radial | 8000 | 2 | 18 X 25 | 25 | 18 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
|
Meist Gesucht
UWX1A221MCL1GB
Cap Aluminum Lytic 220uF 10V 20% (8 X 5.4mm) SMD 0.135A 2000h 85°C T/R Automotive AEC-Q200
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 10VDC | 20% | Cylindrical | 0.135 | 22@2Min | 0.2 | 2000 | 2 | 8 X 5.4 | 5.4 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UHW2A181MHD
Cap Aluminum Lytic 180uF 100V 20% (12.5 X 20mm) Radial 5mm 1.75A 12000h 105°C Bulk
|
Von 0,4482 € bis 0,4756 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 180uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 1.75 | 180@2Min | 5 | 0.08 | Radial | 12000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
RNL1C821MDS1KX
Cap Aluminum Polymer 820uF 16VDC 20%( 8 X 20mm) Radial 3.5mm 0.008 Ohm 7.5A 2000h 105°C
|
Von 0,5004 € bis 0,5603 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 820uF | 16VDC | 20% | 0.008 | Low | Aluminum Cylindrical Can | 7.5 | 1312@2Min | 3.5 | 0.12 | Radial | 2000 | 2 | 8 X 20 | 20 | 8 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
RNU1D391MDN1KX
Cap Aluminum Polymer 390uF 20VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.014 Ohm 4.97A 2000h 105°C
|
Von 0,6087 € bis 0,6818 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 390uF | 20VDC | 20% | 0.014 | Low | Aluminum Cylindrical Can | 4.97 | 1560@2Min | 3.5 | 0.12 | Radial | 2000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
UHW2A820MPD
Cap Aluminum Lytic 82uF 100V 20% (10 X 16mm) Radial 5mm 1.04A 12000h 105°C Bulk
|
Von 0,2705 € bis 0,2923 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 82uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 1.04 | 82@2Min | 5 | 0.08 | Radial | 12000 | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
UHW2A391MHD6
Cap Aluminum Lytic 390uF 100V 20% (16 X 25mm) Radial 7.5mm 2.43A 12000h 105°C Bulk
|
Von 0,8648 € bis 0,9188 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 390uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 2.43 | 390@2Min | 7.5 | 0.08 | Radial | 12000 | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | No | No | No | No | EAR99 | Yes | Yes |