Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RPS1C181MCN1GS
Cap Aluminum Polymer 180uF 16VDC 20%( 8 X 11.7mm) SMD 0.02 Ohm 3.7A 2000h 105°C T/R
|
Von 0,4303 € bis 0,5029 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 180uF | 16VDC | 20% | 0.02 | Low | Cylindrical | 3.7 | 576@2Min | 0.12 | 2000 | High Reliability|High Ripple Current|Long Life|Low ESR | 2 | 8 X 11.7 | 11.7 | 8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||
UPV1V820MGD
Cap Aluminum Lytic 82uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.415A 5000h 105°C Bulk
|
Von 0,1064 € bis 0,115 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 82uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.415 | 86.1@1Min | 3.5 | 0.12 | Radial | 5000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
LQR2G822MSEHBB
Cap Aluminum Lytic 8200uF 400V 20% (76.2 X 170mm) Clamp Mount Screw 28.6A 5000h 85°C Bulk
|
Von 60,3507 € bis 60,9605 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 8200uF | 400VDC | 20% | Aluminum Cylindrical Can | 28.6 | 5000@5Min | 0.15 | Screw | 5000 | 2 | 76.2 X 170 | 170 | 76.2 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
LNC2G392MSEHBN
Cap Aluminum Lytic 3900uF 400V 20% (76.2 X 80mm) Screw 17.1A 5000h 85°C Bulk
|
Von 37,3767 € bis 37,7546 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3900uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 17.1 | 3740@5Min | 0.2 | Screw | 5000 | 2 | 76.2 X 80 | 80 | 76.2 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
UPJ1H101MPD1TA
Cap Aluminum Lytic 100uF 50V 20% (8 X 20mm) Radial 5mm 0.41A 3000h 105°C Ammo
|
Von 0,0937 € bis 0,1067 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.41 | 150@1Min | 5 | 0.1 | Radial | 3000 | High Reliability|Low Impedance | 2 | 8 X 20 | 20 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
QXP2K224JRP7FT
Cap Film 0.22uF 800V PP 5% (26.5 X 11.5 X 20.8mm) Radial 22.5mm 105°C Bulk
|
Von 1,2332 € bis 1,2575 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.22uF | 800VDC|250VAC | 5% | 22.5 | Radial | PP | 26.5 X 11.5 X 20.8 | 20.8(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
LNT2W272MSEGBB
Cap Aluminum Lytic 2700uF 450V 20% (63.5 X 130mm) Clamp Mount Screw 13.8A 5000h 105°C Bulk
|
Von 41,6194 € bis 42,0402 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2700uF | 450VDC | 20% | Aluminum Cylindrical Can | 13.8 | 3300@5Min | 0.2 | Screw | 5000 | 2 | 63.5 X 130 | 130 | 63.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
UVR1H010MDD6
Cap Aluminum Lytic 1uF 50V 20% (4 X 11mm) Radial 1.5mm 0.017A 2000h 85°C Bulk
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.017 | 4@1Min|3@2Min | 1.5 | 0.12 | Radial | 2000 | 2 | 4 X 11 | 11 | 4 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
LNX2L332MSEH
Cap Aluminum Lytic 3300uF 550V 20% (76.2 X 170mm) Clamp Mount Screw 11A 5000h 85°C Bulk
|
Von 80,1727 € bis 80,98 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3300uF | 550VDC | 20% | Low | Aluminum Cylindrical Can | 11 | 4040@5Min | 0.2 | Screw | 5000 | 2 | 76.2 X 170 | 170 | 76.2 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
LNR1A104MSEN
Cap Aluminum Lytic 0.1F 10V 20% (35 X 100mm) Screw 8.8A 5000h 85°C Bulk
|
Von 11,1821 € bis 11,2946 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 0.1F | 10VDC | 20% | Aluminum Cylindrical Can | 8.8 | 3000@5Min | 0.6 | Screw | 5000 | 2 | 35 X 100 | 100 | 35 | Polar | Bulk | No | No | No | No | No | No | |||||||||||||||||
PLF1D560MCL2TD
Cap Aluminum Polymer 56uF 20VDC 20%( 10 X 8mm) Radial 5mm 0.04 Ohm 2.4A 2000h 105°C Ammo Automotive AEC-Q200
|
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 56uF | 20VDC | 20% | 0.04 | Low | Aluminum Cylindrical Can | 2.4 | 224@2Min | 5 | 0.12 | Radial | 2000 | 2 | 10 X 8 | 8 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PLF0E681MCO6TD
CONDUCTIVE POLYMER ALUMINUM SOLID ELECTROLYTIC CAPACITORS Automotive AEC-Q200
|
Von 0,3583 € bis 0,3803 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||
UHE1E102MPD
Cap Aluminum Lytic 1000uF 25V 20% (10 X 30.5mm) Radial 5mm 1.91A 7000h 105°C Bulk
|
Von 0,4027 € bis 0,4347 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.91 | 250@2Min | 5 | 0.14 | Radial | 7000 | 2 | 10 X 30.5 | 30.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
LNX2H822MSEJBN
Aluminum Electrolytic Capacitor
|
Von 112,3019 € bis 113,4356 €
pro Stück
|
Nichicon | Kondensator, Aluminium | 8200uF | 500VDC | 20% | 21.4 | 5000 | 0.2 | 190 | 90 | Bulk | No | No | No | No | No | |||||||||||||||||||||||||
QXP2K473KRP7FP
Cap Film 0.047uF 800V PP 10% (21 X 7.5 X 14.8mm) Radial 17.5mm 105°C Bulk
|
Von 0,3703 € bis 0,393 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.047uF | 800VDC|250VAC | 10% | 17.5 | Radial | PP | 21 X 7.5 X 14.8 | 14.8(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
LGN2W391MELB50
Cap Aluminum Lytic 390uF 450V 20% (30 X 50mm) Snap-In 10mm 1.61A 3000h 105°C Bulk
|
Von 4,8705 € bis 4,8739 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 390uF | 450VDC | 20% | Aluminum Cylindrical Can | 1.61 | 1250@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 30 X 50 | 50 | 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
QXP2E224JRPT
Cap Film 0.22uF 250V PP 5% (21 X 7.4 X 12.4mm) Radial 17.5mm 105°C Bulk
|
Von 0,425 € bis 0,4508 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.22uF | 250VDC|125VAC | 5% | 17.5 | Radial | PP | 21 X 7.4 X 12.4 | 12.4(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
| UUJ2C680MNJ6MS Aluminum Electrolytic Capacitor Automotive AEC-Q200 |
Von 0,6475 € bis 0,6871 €
pro Stück
|
Nichicon | Kondensator, Aluminium | 68uF | 160VDC | 20% | 0.32 | 535 | 0.15 | 21.5 | 16 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||
UVP0J330MDD1TD
Cap Aluminum Lytic 33uF 6.3V 20% (5 X 11mm) Radial 2mm 0.064A 2000h 85°C Ammo Automotive AEC-Q200
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 6.3VDC | 20% | Aluminum Cylindrical Can | 0.064 | 6.24@5Min | 2 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Non Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
PLF1D390MCL2TD
Cap Aluminum Polymer 39uF 20VDC 20%( 8 X 7mm) Radial 3.5mm 0.045 Ohm 2A 2000h 105°C Ammo Automotive AEC-Q200
|
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 39uF | 20VDC | 20% | 0.045 | Low | Aluminum Cylindrical Can | 2 | 156@2Min | 3.5 | 0.12 | Radial | 2000 | 2 | 8 X 7 | 7 | 8 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
LKX2W391MESC40
Cap Aluminum Lytic 390uF 450V 20% (35 X 40mm) Snap-In 10mm 1.61A 2000h 105°C Bulk
|
Von 6,3082 € bis 6,3125 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 390uF | 450VDC | 20% | Aluminum Cylindrical Can | 1.61 | 10 | 0.2 | Snap-In | 2000 | 2 | 35 X 40 | 40 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
LNK2G822MSEHBB
Screw Terminal Aluminum Electrolytic Capacitors
|
Von 58,8735 € bis 59,4661 €
pro Stück
|
Nichicon | Kondensator, Aluminium | 8200uF | 400VDC | 20% | 22.7 | 5000 | 0.2 | 155 | 76.2 | Bulk | No | No | No | No | No | |||||||||||||||||||||||||
UPT2P101MHD
Cap Aluminum Lytic 100uF 220V 20% (12.5 X 30.5mm) Radial 5mm 0.43A 5000h 105°C Bulk
|
Von 0,5382 € bis 0,5711 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 220VDC | 20% | Low | Aluminum Cylindrical Can | 0.43 | 1330@2Min | 5 | 0.12 | Radial | 5000 | 2 | 12.5 X 30.5 | 30.5 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | Yes | Yes | |||||||||||||
UVZ2G010MPD1TA
Cap Aluminum Lytic 1uF 400V 20% (8 X 11.5mm) Radial 5mm 0.017A 1000h 105°C Ammo
|
Von 0,0794 € bis 0,0904 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.017 | 80@1Min | 5 | 0.25 | Radial | 1000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
LNR1E224MSEN
Cap Aluminum Lytic 0.22F 25V 20% (63.5 X 120mm) Screw 18.9A 5000h 85°C Bulk
|
Von 27,8608 € bis 28,1442 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 0.22F | 25VDC | 20% | Aluminum Cylindrical Can | 18.9 | 5000@5Min | 0.65 | Screw | 5000 | 2 | 63.5 X 120 | 120 | 63.5 | Polar | Bulk | No | No | No | No | No | No |