Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UPM1A391MPD6
Cap Aluminum Lytic 390uF 10V 20% (10 X 12.5mm) Radial 5mm 0.49A 5000h 105°C Bulk Automotive AEC-Q200
|
Von 0,1075 € bis 0,1161 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 390uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.49 | 117@1Min | 5 | 0.19 | Radial | 5000 | High Reliability|Low Impedance | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UCX1E222MNS1MS
Cap Aluminum Lytic 2200uF 25V 20% (18 X 16.5mm) SMD 0.05 Ohm 1.4A 2000h 135°C T/R Automotive AEC-Q200
|
Von 1,3192 € bis 1,3965 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 25VDC | 20% | 0.05 | Low | Cylindrical with Vibration Proof | 1.4 | 550@2Min | 0.18 | 2000 | 2 | 18 X 16.5 | 16.5 | 18 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
LNX2V103MSEHBN
Cap Aluminum Lytic 10000uF 350V 20% (76.2 X 170mm) Screw 25.5A 20000h 85°C Bulk
|
Von 53,9008 € bis 54,4419 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10000uF | 350VDC | 20% | Low | Aluminum Cylindrical Can | 25.5 | 5000@5Min | 0.2 | Screw | 20000 | 2 | 76.2 X 170 | 170 | 76.2 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
LNT2V471MSEC
Cap Aluminum Lytic 470uF 350V 20% (35 X 80mm) Clamp Mount Screw 2.8A 5000h 105°C Bulk
|
Von 13,3893 € bis 13,5267 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 350VDC | 20% | Aluminum Cylindrical Can | 2.8 | 1.21@5Min | 0.2 | Screw | 5000 | 2 | 35 X 80 | 80 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
QXP2J684JRP7FX
Cap Film 0.68uF 630V PP 5% (31.5 X 13.2 X 22.5mm) Radial 27.5mm 105°C Bulk
|
Von 1,016 € bis 1,0796 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.68uF | 630VDC|200VAC | 5% | 27.5 | Radial | PP | 31.5 X 13.2 X 22.5 | 22.5(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
UUQ1A221MCL1GS
Cap Aluminum Lytic 220uF 10V 20% (8 X 6.2mm) SMD 0.102A 1000h 105°C T/R Automotive AEC-Q200
|
Von 0,2228 € bis 0,2408 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 10VDC | 20% | Cylindrical | 0.102 | 66@1Min | 0.26 | 1000 | 2 | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
LNC2G332MTEG
Cap Aluminum Lytic 3300uF 400V 20% (63.5 X 90mm) Stud Mount Screw 14.9A 5000h 85°C
|
Von 35,7449 € bis 36,1056 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3300uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 14.9 | 3450@5Min | 0.2 | Screw | 5000 | 2 | 63.5 X 90 | 90 | 63.5 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||
LNY2G822MSEJBB
Cap Aluminum Lytic 8200uF 400V 20% (90 X 120mm) Clamp Mount Screw 21A 2000h 85°C Bulk
|
Von 63,7603 € bis 64,4044 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 8200uF | 400VDC | 20% | Aluminum Cylindrical Can | 21 | 5000@5Min | 0.25 | Screw | 2000 | 2 | 90 X 120 | 120 | 90 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
UPW1H820MPD1TD
Cap Aluminum Lytic 82uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.485A 3000h 105°C Ammo Automotive AEC-Q200
|
Von 0,0974 € bis 0,111 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 82uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.485 | 123@1Min | 3.5 | 0.1 | Radial | 3000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPJ0J102MPD
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 20mm) Radial 5mm 0.82A 5000h 105°C Bulk
|
Von 0,1137 € bis 0,123 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 0.82 | 189@1Min | 5 | 0.22 | Radial | 5000 | High Reliability|Low Impedance | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UPM2V220MHD
Cap Aluminum Lytic 22uF 350V 20% (16 X 25mm) Radial 7.5mm 0.15A 5000h 105°C Bulk Automotive AEC-Q200
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 350VDC | 20% | Low | Aluminum Cylindrical Can | 0.15 | 408@1Min | 7.5 | 0.2 | Radial | 5000 | High Reliability|Low Impedance | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
LNK2G392MSEHBN
Screw Terminal Aluminum Electrolytic Capacitors
|
Von 38,2957 € bis 38,6822 €
pro Stück
|
Nichicon | Kondensator, Aluminium | 3900uF | 400VDC | 20% | 13 | 3740 | 0.2 | 95 | 76.2 | Bulk | No | No | No | No | No | |||||||||||||||||||||||||
UPZ2W180MPD
Cap Aluminum Lytic 18uF 450V 20% (10 X 30.5mm) Radial 5mm 0.18A 2000h 105°C Bulk
|
Von 0,356 € bis 0,3942 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 18uF | 450VDC | 20% | Low | Aluminum Cylindrical Can | 0.18 | 424@1Min | 5 | 0.2 | Radial | 2000 | High Ripple Current | 2 | 10 X 30.5 | 30.5 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UKA1E471MPD1TD
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 0.38A 2000h 105°C Ammo Automotive AEC-Q200
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.38 | 352.5@1Min|117.5@2Min | 5 | 0.18 | Radial | 2000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UPA0J102MPD6
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 0.9A 4000h 105°C Bulk Automotive AEC-Q200
|
Von 0,1238 € bis 0,1339 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 0.9 | 189@1Min | 5 | 0.22 | Radial | 4000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
USA1E100MDD
Cap Aluminum Lytic 10uF 25V 20% (5 X 7mm) Radial 2mm 0.033A 2000h 85°C Bulk
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.033 | 3@2Min | 2 | 0.14 | Radial | 2000 | 2 | 5 X 7 | 7 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UFW1J101MPD1TD
100uF Cylindrical Aluminum Capacitor
|
Von 0,1524 € bis 0,1647 €
pro Stück
|
Nichicon | Kondensator, Aluminium | 100uF | 63VDC | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||
UCY2V680MHD6
Cap Aluminum Lytic 68uF 350V 20% (18 X 20mm) Radial 7.5mm 0.69A 10000h 105°C Bulk Automotive AEC-Q200
|
Von 0,7192 € bis 0,7641 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 68uF | 350VDC | 20% | Low | Aluminum Cylindrical Can | 0.69 | 1052@1Min | 7.5 | 0.24 | Radial | 10000 | 2 | 18 X 20 | 20 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
LNT2H103MSEJBB
Cap Aluminum Lytic 10000uF 500V 20% (90 X 250mm) Clamp Mount Screw 29.9A 2000h 105°C
|
Von 202,1795 € bis 204,2236 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10000uF | 500VDC | 20% | Aluminum Cylindrical Can | 29.9 | 5000@5Min | 0.2 | Screw | 2000 | 2 | 90 X 250 | 250 | 90 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||
QXP2E154KRP7FL
Cap Film 0.15uF 250V PP 10% (16 X 7.7 X 12.8mm) Radial 12.5mm 105°C Bulk
|
Von 0,4161 € bis 0,4241 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.15uF | 250VDC|125VAC | 10% | 12.5 | Radial | PP | 16 X 7.7 X 12.8 | 12.8(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
UWZ1V331MCL1GS
Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 0.3A 1000h 105°C T/R Automotive AEC-Q200
|
Von 0,1503 € bis 0,1718 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 35VDC | 20% | Cylindrical | 0.3 | 115.5@2Min | 0.14 | 1000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | Yes | Yes | ||||||||||||||||
LNX2H222MSEGBN
Aluminum Electrolytic Capacitor
|
Von 37,2822 € bis 37,6601 €
pro Stück
|
Nichicon | Kondensator, Aluminium | 2200uF | 500VDC | 20% | 7.7 | 3140 | 0.2 | 130 | 63.5 | Bulk | No | No | No | No | No | |||||||||||||||||||||||||
LNY2W821MSEFBN
Cap Aluminum Lytic 820uF 450V 20% (51 X 60mm) Screw 4.9A 2000h 85°C Bulk
|
Von 16,9449 € bis 17,1081 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 820uF | 450VDC | 20% | Aluminum Cylindrical Can | 4.9 | 1820@5Min | 0.25 | Screw | 2000 | 2 | 51 X 60 | 60 | 51 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
LNY2G103MSEJBB
Cap Aluminum Lytic 10000uF 400V 20% (90 X 130mm) Clamp Mount Screw 22A 2000h 85°C Bulk
|
Von 65,9503 € bis 66,6116 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10000uF | 400VDC | 20% | Aluminum Cylindrical Can | 22 | 5000@5Min | 0.25 | Screw | 2000 | 2 | 90 X 130 | 130 | 90 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
UUX1A101MCL1GS
Cap Aluminum Lytic 100uF 10V 20% (8 X 6.2mm) SMD 0.09A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,083 € bis 0,0876 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 10VDC | 20% | Cylindrical | 0.09 | 30@1Min | 0.19 | 2000 | Wide Temperature Range | 2 | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |