Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PCR1E221MCL1GS
Cap Aluminum Polymer 220uF 25VDC 20%( 10 X 8mm) SMD 0.033 Ohm 2.1A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
2.000
0,2469 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 25VDC | Low | 0.033 | 2.1 | 165@2Min | Cylindrical | 4000 | 2 | 0.08 | 10 X 8 | 8 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UPT2G390MHD
Cap Aluminum Lytic 39uF 400V 20% (12.5 X 30.5mm) Radial 5mm 0.32A 5000h 105°C Bulk
|
Bestand
600
Von 1,1673 € bis 1,2159 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 39uF | 20% | 400VDC | Low | 0.32 | 946@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.15 | Radial | 12.5 X 30.5 | 30.5 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UUJ2G100MNQ1MS
Cap Aluminum Lytic 10uF 400V 20% (16 X 16.5mm) SMD 0.085A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
23
0,5117 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 400VDC | 0.085 | 260@1Min | Cylindrical | 5000 | 2 | 0.2 | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UEP1H101MPD
Cap Aluminum Lytic 100uF 50V 20% (10 X 20mm) Radial 5mm 0.19A 1000h 105°C Bulk
|
Bestand
1.337
Von 0,5024 € bis 1,3896 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | 0.19 | 150@5Min | Aluminum Cylindrical Can | 1000 | 5 | 2 | 0.14 | Radial | 10 X 20 | Wide Temperature Range | 20 | 10 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UCY2D151MHD6
Cap Aluminum Lytic 150uF 200V 20% (18 X 20mm) Radial 7.5mm 0.91A 10000h 105°C Bulk Automotive AEC-Q200
|
Bestand
240
Von 0,7251 € bis 1,0417 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 200VDC | Low | 0.91 | 1300@1Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.2 | Radial | 18 X 20 | 20 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UVR1V221MPD
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 0.385A 2000h 85°C Bulk
|
Bestand
4.000
0,0707 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | 0.385 | 231@1Min|77@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.14 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
LGU2G121MELA
Cap Aluminum Lytic 120uF 400V 20% (25 X 25mm) Snap-In 10mm 0.75A 3000h 105°C Bulk
|
Bestand
751
Von 1,2568 € bis 2,6542 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 400VDC | Low | 0.75 | 650@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.15 | Snap-In | 25 X 25 | 25 | 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||
UCB1H101MNL1GS
Cap Aluminum Lytic 100uF 50V 20% (10 X 10mm) SMD 0.151A 7000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.048
Von 0,2606 € bis 0,7626 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | 0.151 | 150@2Min | Cylindrical | 7000 | 2 | 0.14 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
GYC1H680MCW1GS
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 2.2A 4000h 135°C Tape Automotive AEC-Q200
|
Bestand
500
Von 0,1993 € bis 0,2297 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 20% | 50VDC | Low | 0.03 | 2.2 | 34@2Min | Cylindrical | 4000 | 2 | 0.1 | 8 X 10 | 10 | 8 | Polar | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
UPM1H820MPD6
Cap Aluminum Lytic 82uF 50V 20% (10 X 12.5mm) Radial 5mm 0.34A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
108.231
0,1001 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 82uF | 20% | 50VDC | Low | 0.34 | 123@1Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.1 | Radial | 10 X 12.5 | High Reliability|Low Impedance | 12.5 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
USA1C100MDD
Cap Aluminum Lytic 10uF 16V 20% (4 X 7mm) Radial 1.5mm 0.028A 2000h 85°C Bulk
|
Bestand
1
0,0168 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 16VDC | 0.028 | 3@2Min | Aluminum Cylindrical Can | 2000 | 1.5 | 2 | 0.16 | Radial | 4 X 7 | 7 | 4 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
QXP2J223KRPT
Cap Film 0.022uF 630V PP 10%( 16 X 6.8 X 11.8mm) Radial 12.5mm 105°C Bulk
|
Bestand
794
Von 0,532 € bis 0,852 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.022uF | 10% | 630VDC|200VAC | PP | 12.5 | 2 | 0.65 | 0.1 | Radial | 16 X 6.8 X 11.8 | Small Dimensions | 11.8(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
UWT1V101MCL1GS
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 0.084A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
13.509
0,3554 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | 0.084 | 35@2Min | Cylindrical | 1000 | 2 | 0.14 | 6.3 X 7.7 | Wide Temperature Range | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UFW1V472MHD
Cap Aluminum Lytic 4700uF 35V 20% (18 X 35.5mm) Radial 7.5mm 2.49A 2000h 85°C Bulk
|
Bestand
933
Von 1,0509 € bis 2,2755 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 35VDC | 2.49 | 4935@1Min|1645@2Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.2 | Radial | 18 X 35.5 | 35.5 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
LGY1V682MELA35
Cap Aluminum Lytic 6800uF 35V 20% (25 X 35mm) Snap-In 10mm 2.2A 5000h 105°C Bulk
|
Bestand
3.250
Von 2,4319 € bis 2,7602 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 35VDC | 2.2 | 1460@5Min | Aluminum Cylindrical Can | 5000 | 10 | 2 | 0.35 | Snap-In | 25 X 35 | 35 | 25 | Polar | Bulk | No | No | No | No | No | No | ||||||||||||||||
UUD1C471MNL1GS
Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 0.45A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
18.530
Von 0,2583 € bis 0,5808 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Low | 0.45 | 75.2@2Min | Cylindrical | 5000 | 2 | 0.2 | 8 X 10 | Low Impedance | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
PCJ0J121MCL1GS
Cap Aluminum Polymer 120uF 6.3VDC 20%( 5 X 6mm) SMD 0.024 Ohm 2.5A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
2.000
Von 0,4369 € bis 0,4413 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 120uF | 20% | 6.3VDC | Low | 0.024 | 2.5 | 151@2Min | Cylindrical | 2000 | 2 | 0.12 | 5 X 6 | 6 | 5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
RSL0E221MCN1GB
Cap Aluminum Polymer 220uF 2.5VDC 20%( 6.3 X 4.2mm) SMD 0.016 Ohm 3.5A 2000h 105°C T/R
|
Bestand
1.980
0,1855 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 2.5VDC | Low | 0.016 | 3.5 | 300@2Min | Cylindrical | 2000 | 2 | 0.12 | 6.3 X 4.2 | 4.2 | 6.3 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||
UVZ1H100MDD1TA
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 5mm 0.046A 1000h 105°C Ammo
|
Bestand
181.086
Von 0,0814 € bis 0,0947 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | 0.046 | 15@1Min|5@2Min | Aluminum Cylindrical Can | 1000 | 5 | 2 | 0.12 | Radial | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
USV1V100MFD1TE
Cap Aluminum Lytic 10uF 35V 20% (5 X 7mm) Radial 5mm 0.036A 5000h 105°C Ammo
|
Bestand
54
Von 0,0042 € bis 0,0043 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 35VDC | 0.036 | 3@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.13 | Radial | 5 X 7 | 7 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCY2V470MHD1TO
Cap Aluminum Lytic 47uF 350V 20% (12.5 X 25mm) Radial 5mm 0.51A 12000h 105°C Ammo Automotive AEC-Q200
|
Bestand
1.414
Von 0,8077 € bis 1,7979 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 350VDC | Low | 0.51 | 758@1Min | Aluminum Cylindrical Can | 12000 | 5 | 2 | 0.24 | Radial | 12.5 X 25 | 25 | 12.5 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UBT1H102MHD
Cap Aluminum Lytic 1000uF 50V 20% (16 X 30.5mm) Radial 7.5mm 2.43A 10000h 125°C Bulk Automotive AEC-Q200
|
Bestand
250
Von 0,9345 € bis 1,1339 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 50VDC | 2.43 | 1500@1Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.1 | Radial | 16 X 30.5 | 30.5 | 16 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UPM1A222MHD1TO
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 25mm) Radial 5mm 1.53A 5000h 105°C Ammo Automotive AEC-Q200
|
Bestand
1.000
Von 0,406 € bis 0,4529 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 10VDC | Low | 1.53 | 660@1Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.21 | Radial | 12.5 X 25 | 25 | 12.5 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UKL1V100KDDANA
Cap Aluminum Lytic 10uF 35V 10% Radial 1000h 105°C
|
Bestand
2.543
0,151 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 10% | 35VDC | 0.2@1Min | Aluminum Cylindrical Can | 1000 | 2 | Radial | Polar | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
LGU1V472MELA
Cap Aluminum Lytic 4700uF 35V 20% (25 X 25mm) Snap-In 10mm 1.78A 3000h 105°C Bulk
|
Bestand
1
1,6264 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 35VDC | 1.78 | 1210@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.35 | Snap-In | 25 X 25 | 25 | 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No |